Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
3343
(3341+2+0)In Stock | UF07P15G-AE3-R | UTC(Unisonic Tech) | 150V 700mA 3.1Ω@10V,500mA 600mW 4V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C427618 | SOT-23 | Tape & Reel (TR) | 150V | 700mA | 3.1Ω@10V,500mA | 600mW | 4V@250uA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3342
(3342+0+0)In Stock | CRSM038N10N4 | CRMICRO | 100V 100A 139W 3mΩ@10V,50A 3V@250uA 1 N-Channel DFN-8(5x6) MOSFETs ROHS | C2988619 | DFN-8(5x6) | Tape & Reel (TR) | 100V | 100A | 3mΩ@10V,50A | 139W | 3V@250uA | 1 N-Channel | 40pF@50V | 3.162nF@50V | 49.6nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3341
(0+3341+0)In Stock | WSD30L68DN | Winsok Semicon | 30V 68A 69W 5.8mΩ@10V,20A 2.5V@250uA 1 Piece P-Channel DFN-8(3x3) MOSFETs ROHS | C5242075 | DFN-8(3x3) | Tape & Reel (TR) | 30V | 68A | 5.8mΩ@10V,20A | 69W | 2.5V@250uA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3341
(1605+1736+0)In Stock | LBSS84ELT1G | LRC | 60V 130mA 5Ω@10V,100mA 225mW 2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C417310 | SOT-23 | Tape & Reel (TR) | 60V | 130mA | 5Ω@10V,100mA | 225mW | 2V@250uA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3337
(0+3337+0)In Stock | MS8205A | MSKSEMI | 20V 5A 23mΩ@4.5V 1 N-Channel TSSOP-8 MOSFETs ROHS | C5278016 | TSSOP-8 | Tape & Reel (TR) | 20V | 5A | 23mΩ@4.5V | - | - | 1 N-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3337
(3166+171+0)In Stock | 2N7002W | Jiangsu Changjing Electronics Technology Co., Ltd. | 60V 115mA 200mW 5Ω@10V,50mA 2.5V@250uA 1 N-Channel SOT-323-3 MOSFETs ROHS | C190607 | SOT-323-3 | Tape & Reel (TR) | 60V | 115mA | 5Ω@10V,50mA | 200mW | 2.5V@250uA | 1 N-Channel | 5pF | 50pF | - | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3335
(3335+0+0)In Stock | AON7407 | Alpha & Omega Semicon | 20V 40A 9.5mΩ@4.5V,14A 29W 900mV@250uA 1 Piece P-Channel DFN-8(3x3) MOSFETs ROHS | C176756 | DFN-8(3x3) | Tape & Reel (TR) | 20V | 40A | 9.5mΩ@4.5V,14A | 29W | 900mV@250uA | 1 Piece P-Channel | 595pF@10V | 4.195nF@10V | 53nC@4.5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3335
(2128+1207+0)In Stock | HY1904C2 | HUAYI | 40V 65A 6mΩ@10V,20A 48W 3V@250uA 1 N-Channel PPAK-8L(5x6) MOSFETs ROHS | C358116 | PPAK-8L(5x6) | Tape & Reel (TR) | 40V | 65A | 6mΩ@10V,20A | 48W | 3V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3334
(325+3009+0)In Stock | HSBA50N06 | HUASHUO | 60V 50A 62W 12mΩ@10V,30A 2.5V@250uA 1 N-Channel PRPAK5x6 MOSFETs ROHS | C7543697 | PRPAK5x6 | Tape & Reel (TR) | 60V | 50A | 12mΩ@10V,30A | 62W | 2.5V@250uA | 1 N-Channel | 106pF@4.5V | 2.84nF@15V | 23nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3333
(619+2714+0)In Stock | WSP9435 | Winsok Semicon | 30V 5.4A 38mΩ@10V,5.4A 2.5W 1.5V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C2758418 | SOP-8 | Tape & Reel (TR) | 30V | 5.4A | 38mΩ@10V,5.4A | 2.5W | 1.5V@250uA | 1 Piece P-Channel | 66pF@15V | 642pF@15V | 13nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3332
(3332+0+0)In Stock | SP40N01GTH | Siliup | 40V 140A 1.7mΩ 1 N-Channel TO-252 MOSFETs ROHS | C22385375 | TO-252 | Tape & Reel (TR) | 40V | 140A | 1.7mΩ | - | - | 1 N-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
3331
(2199+1132+0)In Stock | 2N7002KN3T5G | MSKSEMI | 60V 300mA 1.7Ω@10V 1 N-Channel SOT-883 MOSFETs ROHS | C5174638 | SOT-883 | Tape & Reel (TR) | 60V | 300mA | 1.7Ω@10V | - | - | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3331
(3331+0+0)In Stock | HSBB3054 | HUASHUO | 30V 32A 5.2mΩ@10V,20A 25W 2.2V@250uA 1 N-Channel PRPAK(3x3) MOSFETs ROHS | C701034 | PRPAK(3x3) | Tape & Reel (TR) | 30V | 32A | 5.2mΩ@10V,20A | 25W | 2.2V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3329
(3329+0+0)In Stock | NCE9926 | Wuxi NCE Power Semiconductor | 20V 6A 1.25W 37mΩ@2.5V,5A 500mV@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C126153 | SOP-8 | Tape & Reel (TR) | 20V | 6A | 37mΩ@2.5V,5A | 1.25W | 500mV@250uA | 2 N-Channel | 80pF | 640pF@10V | 10nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3328
(1083+2245+0)In Stock | WPM2080-3/TR | WILLSEMI(Will Semicon) | SOT-23-3L MOSFETs ROHS | C2939852 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3328
(0+3328+0)In Stock | 8205A | KUU | TSSOP-8 MOSFETs ROHS | C20616232 | TSSOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3327
(2088+1239+0)In Stock
View marketplace suppliers’ inventory
| UM6K1NTN | ROHM Semicon | 30V 100mA 7Ω@2.5V,1mA 150mW 0.8V@100uA 2 N-Channel SOT-363 MOSFETs ROHS | C88495 | SOT-363 | Tape & Reel (TR) | 30V | 100mA | 7Ω@2.5V,1mA | 150mW | 0.8V@100uA | 2 N-Channel | 4pF | 13pF@5V | - | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3325
(3325+0+0)In Stock | STS7NF60L-VB | VBsemi Elec | 60V 12.6A 12mΩ@10V,12.6A 1 N-Channel SOP-8 MOSFETs ROHS | C692970 | SOP-8 | Tape & Reel (TR) | 60V | 12.6A | 12mΩ@10V,12.6A | - | - | 1 N-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3324
(3324+0+0)In Stock | SSM6N56FE,LM | TOSHIBA | 20V 800mA 150mW 235mΩ@4.5V,800mA 1V@1mA 2 N-Channel SOT-563(SOT-666) MOSFETs ROHS | C146449 | SOT-563(SOT-666) | Tape & Reel (TR) | 20V | 800mA | 235mΩ@4.5V,800mA | 150mW | 1V@1mA | 2 N-Channel | - | 55pF@10V | 1nC@4.5V | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3320
(0+3320+0)In Stock | 20P02D | HL | 20V 20A 15mΩ 1V 1 Piece P-Channel PDFN-8(3x3) MOSFETs ROHS | C7499850 | PDFN-8(3x3) | Tape & Reel (TR) | 20V | 20A | 15mΩ | - | 1V | 1 Piece P-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3317
(207+3110+0)In Stock | 2N7002-7-F-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224217 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 200mW | 1.5V@250uA | 1 N-Channel | 4.1pF | 30.5pF | 1.12nC | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3317
(3316+1+0)In Stock | HYG025N04NA1C2 | HUAYI | DFN-8(5.2x5.9) MOSFETs ROHS | C2917677 | DFN-8(5.2x5.9) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3316
(1966+1350+0)In Stock
View marketplace suppliers’ inventory
| SQ2309ES-T1_GE3 | Vishay Intertech | 60V 1.7A 2W 336mΩ@10V,3.8A 2.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C85137 | SOT-23 | Tape & Reel (TR) | 60V | 1.7A | 336mΩ@10V,3.8A | 2W | 2.5V@250uA | 1 Piece P-Channel | - | 265pF@25V | 8.5nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3313
(172+3141+0)In Stock | NCE40ND0812S | Wuxi NCE Power Semiconductor | 40V 2W 1 N-Channel SOP-8 MOSFETs ROHS | C502820 | SOP-8 | Tape & Reel (TR) | 40V | - | - | 2W | - | 1 N-Channel | - | - | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3312
(1123+2189+0)In Stock | JMTQ55P02A | Jiangsu JieJie Microelectronics | 20V 55A 6.6mΩ@4.5V,15A 38W 650mV@250uA 1 Piece P-Channel PDFN-8(3.3x3.3) MOSFETs ROHS | C2890429 | PDFN-8(3.3x3.3) | Tape & Reel (TR) | 20V | 55A | 6.6mΩ@4.5V,15A | 38W | 650mV@250uA | 1 Piece P-Channel | 459pF@10V | 4.6nF@10V | 46nC@4.5V | -55℃~+150℃@(Tj) |