Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
28420
(5+14858+13557)In Stock
View marketplace suppliers’ inventory
| DMP4015SK3Q-13 | Diodes Incorporated | 40V 3.5W 11mΩ@10V,9.8A 2.5V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C461089 | TO-252 | Tape & Reel (TR) | 40V | 14A;35A | 3.5W | 11mΩ@10V,9.8A | 2.5V@250uA | 1 Piece P-Channel | 4.234nF@20V | 47.5nC@5V | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
28414
(0+19724+8690)In Stock | AO3401A | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5122001 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
28391
(0+13351+15040)In Stock | FDN306P | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5182046 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
28355
(0+0+28355)In Stock | NTR4171PT1G(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 MOSFETs ROHS | C5340726 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
28336
(0+20373+7963)In Stock | DMG1012T | TECH PUBLIC | 20V 800mA 180mΩ@4.5V,550mA 280mW 750mV@250uA 1 N-Channel SOT-523-3 MOSFETs ROHS | C2830301 | SOT-523-3 | Tape & Reel (TR) | 20V | 800mA | 280mW | 180mΩ@4.5V,550mA | 750mV@250uA | 1 N-Channel | 120pF@16V | - | - | 15pF@16V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
28238
(0+22805+5433)In Stock | AO3407 | YONGYUTAI | 30V 4.3A 52mΩ@10V,4.1A 350mW 2.1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C6562206 | SOT-23 | Tape & Reel (TR) | 30V | 4.3A | 350mW | 52mΩ@10V,4.1A | 2.1V@250uA | 1 Piece P-Channel | 565pF@15V | - | -55℃~+150℃@(Tj) | 77pF@15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
28196
(0+0+28196)In Stock | 2N7002B | UMW(Youtai Semiconductor Co., Ltd.) | 60V 115mA 5Ω@10V,500mA 225mW 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C359105 | SOT-23 | Tape & Reel (TR) | 60V | 115mA | 225mW | 5Ω@10V,500mA | 2.5V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
28176
(0+2276+25900)In Stock | 2N7002K | TWGMC | 60V 340mA 900mΩ@10V,500mΩ 350mW 1 N-Channel SOT-23 MOSFETs ROHS | C5240370 | SOT-23 | Tape & Reel (TR) | 60V | 340mA | 350mW | 900mΩ@10V,500mΩ | - | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
28075
(0+14536+13539)In Stock | CJ2309A | Jiangsu Changjing Electronics Technology Co., Ltd. | 60V 2A 130mΩ@10V 2.5V 1 Piece P-Channel SOT-23 MOSFETs ROHS | C7433254 | SOT-23 | Tape & Reel (TR) | 60V | 2A | - | 130mΩ@10V | 2.5V | 1 Piece P-Channel | 380pF | 12nC | - | 6pF | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
27882
(0+18112+9770)In Stock
View marketplace suppliers’ inventory
| DMC6040SSD-13 | Diodes Incorporated | 60V 40mΩ@8A,10V 1.24W 3V@250uA 1 N-Channel + 1 P-Channel SOIC-8 MOSFETs ROHS | C155365 | SOIC-8 | Tape & Reel (TR) | 60V | 5.1A;3.1A | 1.24W | 40mΩ@8A,10V | 3V@250uA | 1 N-Channel + 1 P-Channel | 1.13nF@15V | 20.8nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
27768
(0+10228+17540)In Stock | 20N06 | HL | 60V 20A 25mΩ 2.5V 1 N-Channel TO-252 MOSFETs ROHS | C18164385 | TO-252 | Tape & Reel (TR) | 60V | 20A | - | 25mΩ | 2.5V | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5 |
27745
(0+6970+20775)In Stock | SE6003C | SINO-IC | 60V 3A 1.7W 100mΩ@10V,3A 2.5V@250uA 1 N-Channel TO-251 MOSFETs ROHS | C417334 | TO-251 | Tube-packed | 60V | 3A | 1.7W | 100mΩ@10V,3A | 2.5V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
27701
(0+25650+2051)In Stock | 2N7002W | TECH PUBLIC | SOT-323 MOSFETs ROHS | C18212686 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
27660
(0+1520+26140)In Stock | IRLML6346TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 MOSFETs ROHS | C5340724 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
27596
(0+21613+5983)In Stock | SK2302AA | Shikues | 18V 3.6A 80mΩ@4.5V,3.6A 700mW 1.3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C111264 | SOT-23 | Tape & Reel (TR) | 18V | 3.6A | 700mW | 80mΩ@4.5V,3.6A | 1.3V@250uA | 1 N-Channel | 300pF@10V | 4nC | - | 80pF@10V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
27560
(0+16110+11450)In Stock | 4406 | HL | 30V 13A 8.5mΩ 2.5V 1 N-Channel SOP-8 MOSFETs ROHS | C7431453 | SOP-8 | Tape & Reel (TR) | 30V | 13A | - | 8.5mΩ | 2.5V | 1 N-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
27500
(0+19500+8000)In Stock | KM3139K | KUU | 20V 660mA 510mΩ@4.5V,0.5A 150mW 800mV@250uA 1 Piece P-Channel SOT-723 MOSFETs ROHS | C5438457 | SOT-723 | Tape & Reel (TR) | 20V | 660mA | 150mW | 510mΩ@4.5V,0.5A | 800mV@250uA | 1 Piece P-Channel | 113pF@16V | - | -55℃~+150℃@(Tj) | 9pF@16V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
27434
(0+8355+19079)In Stock | IRLML6246TRPBF | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5123959 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
27408
(0+10518+16890)In Stock
View marketplace suppliers’ inventory
| LBSS123LT1G | LRC | 100V 170mA 225mW 6Ω@10V,100mA 2V 1 N-Channel SOT-23 MOSFETs ROHS | C8491 | SOT-23 | Tape & Reel (TR) | 100V | 170mA | 225mW | 6Ω@10V,100mA | 2V | 1 N-Channel | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
27250
(0+27250+0)In Stock | CJ3134K-ES | ElecSuper | 20V 1.25A 710mW 220mΩ@4.5V,0.9A 750mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C7527989 | SOT-23 | Tape & Reel (TR) | 20V | 1.25A | 710mW | 220mΩ@4.5V,0.9A | 750mV@250uA | 1 N-Channel | 33pF | 800pC | - | 10pF | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
27245
(0+2816+24429)In Stock | Si2302CDS-T1-GE3-ES | ElecSuper | 20V 3.5A 350mW 36mΩ@10V,3.5A 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224182 | SOT-23 | Tape & Reel (TR) | 20V | 3.5A | 350mW | 36mΩ@10V,3.5A | 1V@250uA | 1 N-Channel | 311pF | 4.1nC | - | 88pF | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
27239
(0+0+27239)In Stock | FSS2302 | FOSAN | 20V 3A 1 N-Channel SOT-23-3L MOSFETs ROHS | C2926135 | SOT-23-3L | Tape & Reel (TR) | 20V | 3A | - | - | - | 1 N-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
27236
(0+14465+12771)In Stock | 2SK3019 | KUU | 30V 100mA 8Ω@4V,10mA 150mW 1.5V@100uA 1 N-Channel SOT-523-3 MOSFETs ROHS | C2909905 | SOT-523-3 | Tape & Reel (TR) | 30V | 100mA | 150mW | 8Ω@4V,10mA | 1.5V@100uA | 1 N-Channel | 13pF@5V | - | - | 4pF@5V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
27081
(20+18286+8775)In Stock | LP2305LT1G | LRC | 30V 4.2A 70mΩ@10V,4.2A 1.4W 1.3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C131734 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 1.4W | 70mΩ@10V,4.2A | 1.3V@250uA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
27002
(0+11222+15780)In Stock | SI2333DS | TECH PUBLIC | SOT-23-3 MOSFETs ROHS | C5122042 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |