Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
3488
(0+3488+0)In Stock
View marketplace suppliers’ inventory
| ZVNL120A | Diodes Incorporated | 200V 180mA 10Ω@5V,250mA 700mW 1.5V@1mA 1 N-Channel TO-92-3 MOSFETs ROHS | C461801 | TO-92-3 | Bag-packed | 200V | 180mA | 10Ω@5V,250mA | 700mW | 1.5V@1mA | 1 N-Channel | 85pF@25V | -55℃~+150℃@(Tj) | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3484
(0+1175+2309)In Stock | FDS4465-TP | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5342373 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3484
(0+2945+539)In Stock
View marketplace suppliers’ inventory
| FDN306P | onsemi | 12V 2.6A 500mW 40mΩ@4.5V,2.6A 1.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C154510 | SOT-23 | Tape & Reel (TR) | 12V | 2.6A | 40mΩ@4.5V,2.6A | 500mW | 1.5V@250uA | 1 Piece P-Channel | 1.138nF@6V | -55℃~+150℃@(Tj) | 17nC@4.5V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3484
(0+3484+0)In Stock | HSBA3052 | HUASHUO | 30V 52A 24W 6.3mΩ@10V,20A 2.5V@250uA 1 N-Channel TDSON-8(6x5) MOSFETs ROHS | C508835 | TDSON-8(6x5) | Tape & Reel (TR) | 30V | 52A | 6.3mΩ@10V,20A | 24W | 2.5V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3482
(0+3110+372)In Stock | ZXMP6A17E6TA | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C2959859 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3481
(0+3481+0)In Stock
View marketplace suppliers’ inventory
| FDC855N | onsemi | 30V 6.1A 1.6W 27mΩ@10V,6.1A 3V@250uA 1 N-Channel TSOP-6-1.5mm MOSFETs ROHS | C241778 | TSOP-6-1.5mm | Tape & Reel (TR) | 30V | 6.1A | 27mΩ@10V,6.1A | 1.6W | 3V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5 |
3475
(0+3475+0)In Stock | WGU2N60SE | Wild Goose | TO-251 MOSFETs ROHS | C7541448 | TO-251 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3474
(0+1257+2217)In Stock | FDD4243-VB | VBsemi Elec | 40V 50A 12mΩ@10V,50A 1 Piece P-Channel TO-252-2 MOSFETs ROHS | C709958 | TO-252-2 | Tape & Reel (TR) | 40V | 50A | 12mΩ@10V,50A | - | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3472
(0+1227+2245)In Stock | WPM2080-3/TR | WILLSEMI(Will Semicon) | SOT-23-3L MOSFETs ROHS | C2939852 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
3471
(0+2121+1350)In Stock | FDA24N50F | onsemi | 500V 24A 200mΩ@12A,10V 270W 5V@250uA 1 N-Channel TO-3PN MOSFETs ROHS | C898137 | TO-3PN | Tube-packed | 500V | 24A | 200mΩ@12A,10V | 270W | 5V@250uA | 1 N-Channel | 4.31nF@25V | -55℃~+150℃@(Tj) | 85nC@10V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3470
(0+0+3470)In Stock | FDN306P-NL-VB | VBsemi Elec | 20V 5A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C6705257 | SOT-23 | Tape & Reel (TR) | 20V | 5A | - | - | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3467
(0+3467+0)In Stock
View marketplace suppliers’ inventory
| MGSF1N03LT1G | onsemi | 30V 1.6A 420mW 100mΩ@10V,1.2A 2.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C236231 | SOT-23 | Tape & Reel (TR) | 30V | 1.6A | 100mΩ@10V,1.2A | 420mW | 2.4V@250uA | 1 N-Channel | 140pF@5V | -55℃~+150℃@(Tj) | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3466
(0+3462+4)In Stock | AON6362-HXY | HXY MOSFET | 30V 70A 59W 5.5mΩ@10V 2.5V@250uA 1 N-Channel DFN-8L(5x6) MOSFETs ROHS | C5148674 | DFN-8L(5x6) | Tape & Reel (TR) | 30V | 70A | 5.5mΩ@10V | 59W | 2.5V@250uA | 1 N-Channel | 2.295nF | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3466
(0+3466+0)In Stock | WSD3067DN56 | Winsok Semicon | DFN-8(5.2x5.5) MOSFETs ROHS | C2758414 | DFN-8(5.2x5.5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3466
(0+0+3466)In Stock | NCE6890K | Wuxi NCE Power Semiconductor | 68V 90A 6.5mΩ@10V,20A 130W 3V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C2837476 | TO-252-2 | Tape & Reel (TR) | 68V | 90A | 6.5mΩ@10V,20A | 130W | 3V@250uA | 1 N-Channel | 3.3nF@30V | -55℃~+175℃@(Tj) | 35nC@10V | 170pF@30V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3464
(0+3461+3)In Stock
View marketplace suppliers’ inventory
| BSH105,215 | Nexperia | 20V 1.05A 417mW 200mΩ@4.5V,600mA 570mV@1mA 1 N-Channel TO-236AB MOSFETs ROHS | C478010 | TO-236AB | Tape & Reel (TR) | 20V | 1.05A | 200mΩ@4.5V,600mA | 417mW | 570mV@1mA | 1 N-Channel | 152pF@16V | -55℃~+150℃@(Tj) | 3.9nC@4.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3462
(0+3065+397)In Stock | AGM035N10A | AGM-Semi | 100V 112A 3mΩ@10V,20A 104W 3V@250uA 1 N-Channel PDFN(5x6) MOSFETs ROHS | C5297509 | PDFN(5x6) | Tape & Reel (TR) | 100V | 112A | 3mΩ@10V,20A | 104W | 3V@250uA | 1 N-Channel | 3.5nF@50V | -55℃~+150℃@(Tj) | 67.2nC@10V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3461
(0+3461+0)In Stock
View marketplace suppliers’ inventory
| BSC040N10NS5 | Infineon Technologies | TDSON-8-EP(5.1x5.9) MOSFETs ROHS | C534334 | TDSON-8-EP(5.1x5.9) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3460
(0+0+3460)In Stock | 2SK3019-MS | MSKSEMI | 30V 100mA 8Ω@4V,10mA 150mW 1.5V@100uA 1 N-Channel SOT-523 MOSFETs ROHS | C2995318 | SOT-523 | Tape & Reel (TR) | 30V | 100mA | 8Ω@4V,10mA | 150mW | 1.5V@100uA | 1 N-Channel | 13pF@5V | - | - | 4pF@5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3460
(0+2900+560)In Stock | AO3407A | FUXINSEMI | 30V 4.1A 60mΩ@-10V,-4.1A 1.3W 3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C7436553 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 60mΩ@-10V,-4.1A | 1.3W | 3V@250uA | 1 Piece P-Channel | 580pF@-15V | -55℃~+150℃@(Tj) | 6.8nC@-10V | 74pF@-15V | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3460
(0+0+3460)In Stock | AO4805&19-VB | VBsemi Elec | 30V 8.3A 2 P-Channel SO-8 MOSFETs ROHS | C6705250 | SO-8 | Tape & Reel (TR) | 30V | 8.3A | - | - | - | 2 P-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3455
(0+1257+2198)In Stock | BRD2N60 | Foshan Blue Rocket Elec | 600V 2A 37W 4Ω@10V 4V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C358398 | TO-252-2 | Tape & Reel (TR) | 600V | 2A | 4Ω@10V | 37W | 4V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3453
(0+3453+0)In Stock | SI3402-TP | MCC(Micro Commercial Components) | 30V 4A 55mΩ@10V,4A 350mW 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C779230 | SOT-23 | Tape & Reel (TR) | 30V | 4A | 55mΩ@10V,4A | 350mW | 1.4V@250uA | 1 N-Channel | 390pF@15V | -55℃~+150℃@(Tj) | 4.34nC@4.5V | 41pF@15V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3451
(0+2916+535)In Stock | SI2312BDS | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5122032 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3450
(0+3450+0)In Stock | YJS3404A | Yangzhou Yangjie Elec Tech | SOP-8-Dual MOSFETs ROHS | C919560 | SOP-8-Dual | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |