Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
3466
(0+3462+4)In Stock | AON6362-HXY | HXY MOSFET | 30V 70A 59W 5.5mΩ@10V 2.5V@250uA 1 N-Channel DFN-8L(5x6) MOSFETs ROHS | C5148674 | DFN-8L(5x6) | Tape & Reel (TR) | 30V | 70A | 59W | 5.5mΩ@10V | 2.5V@250uA | 1 N-Channel | 2.295nF | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3466
(0+3466+0)In Stock | WSD3067DN56 | Winsok Semicon | DFN-8(5.2x5.5) MOSFETs ROHS | C2758414 | DFN-8(5.2x5.5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3466
(0+0+3466)In Stock | NCE6890K | Wuxi NCE Power Semiconductor | 68V 90A 6.5mΩ@10V,20A 130W 3V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C2837476 | TO-252-2 | Tape & Reel (TR) | 68V | 90A | 130W | 6.5mΩ@10V,20A | 3V@250uA | 1 N-Channel | 3.3nF@30V | 170pF@30V | 35nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3464
(0+3461+3)In Stock
View marketplace suppliers’ inventory
| BSH105,215 | Nexperia | 20V 1.05A 417mW 200mΩ@4.5V,600mA 570mV@1mA 1 N-Channel TO-236AB MOSFETs ROHS | C478010 | TO-236AB | Tape & Reel (TR) | 20V | 1.05A | 417mW | 200mΩ@4.5V,600mA | 570mV@1mA | 1 N-Channel | 152pF@16V | - | 3.9nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3461
(0+3461+0)In Stock
View marketplace suppliers’ inventory
| BSC040N10NS5 | Infineon Technologies | TDSON-8-EP(5.1x5.9) MOSFETs ROHS | C534334 | TDSON-8-EP(5.1x5.9) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3461
(0+2926+535)In Stock | SI2312BDS | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5122032 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3460
(0+0+3460)In Stock | 2SK3019-MS | MSKSEMI | 30V 100mA 8Ω@4V,10mA 150mW 1.5V@100uA 1 N-Channel SOT-523 MOSFETs ROHS | C2995318 | SOT-523 | Tape & Reel (TR) | 30V | 100mA | 150mW | 8Ω@4V,10mA | 1.5V@100uA | 1 N-Channel | 13pF@5V | 4pF@5V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3460
(0+2900+560)In Stock | AO3407A | FUXINSEMI | 30V 4.1A 60mΩ@-10V,-4.1A 1.3W 3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C7436553 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 1.3W | 60mΩ@-10V,-4.1A | 3V@250uA | 1 Piece P-Channel | 580pF@-15V | 74pF@-15V | 6.8nC@-10V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3460
(0+0+3460)In Stock | AO4805&19-VB | VBsemi Elec | 30V 8.3A 2 P-Channel SO-8 MOSFETs ROHS | C6705250 | SO-8 | Tape & Reel (TR) | 30V | 8.3A | - | - | - | 2 P-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3455
(0+1257+2198)In Stock | BRD2N60 | Foshan Blue Rocket Elec | 600V 2A 37W 4Ω@10V 4V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C358398 | TO-252-2 | Tape & Reel (TR) | 600V | 2A | 37W | 4Ω@10V | 4V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3453
(0+3453+0)In Stock | SI3402-TP | MCC(Micro Commercial Components) | 30V 4A 55mΩ@10V,4A 350mW 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C779230 | SOT-23 | Tape & Reel (TR) | 30V | 4A | 350mW | 55mΩ@10V,4A | 1.4V@250uA | 1 N-Channel | 390pF@15V | 41pF@15V | 4.34nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3450
(0+3450+0)In Stock | YJS3404A | Yangzhou Yangjie Elec Tech | SOP-8-Dual MOSFETs ROHS | C919560 | SOP-8-Dual | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3448
(0+634+2814)In Stock | 9435-HXY | HXY MOSFET | 30V 5.8A 55mΩ@10V,5.1A 2.5W 3V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C4748734 | SOP-8 | Tape & Reel (TR) | 30V | 5.8A | 2.5W | 55mΩ@10V,5.1A | 3V@250uA | 1 Piece P-Channel | 520pF@15V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3443
(0+729+2714)In Stock | WSP9435 | Winsok Semicon | 30V 5.4A 38mΩ@10V,5.4A 2.5W 1.5V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C2758418 | SOP-8 | Tape & Reel (TR) | 30V | 5.4A | 2.5W | 38mΩ@10V,5.4A | 1.5V@250uA | 1 Piece P-Channel | 642pF@15V | 66pF@15V | 13nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
3440
(0+3440+0)In Stock | WGU5N65SE | Wild Goose | TO-251 MOSFETs ROHS | C7541453 | TO-251 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3439
(0+3439+0)In Stock | NCE3020Q | Wuxi NCE Power Semiconductor | 30V 20A 6.8mΩ@10V,10A 20W 1.5V@250uA 1 N-Channel PDFN-8(3.3x3.3) MOSFETs ROHS | C918240 | PDFN-8(3.3x3.3) | Tape & Reel (TR) | 30V | 20A | 20W | 6.8mΩ@10V,10A | 1.5V@250uA | 1 N-Channel | 1nF@15V | 164.4pF@15V | 17nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3438
(0+638+2800)In Stock | HXY3N10AI | HXY MOSFET | 100V 3A 310mΩ@10V,1A 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C3033403 | SOT-23 | Tape & Reel (TR) | 100V | 3A | - | 310mΩ@10V,1A | 2.5V@250uA | 1 N-Channel | 508pF@15V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3438
(0+3434+4)In Stock | AP2317SD | ALLPOWER(ShenZhen Quan Li Semiconductor) | 20V 18A 2 P-Channel SOP-8 MOSFETs ROHS | C5443692 | SOP-8 | Tape & Reel (TR) | 20V | 18A | - | - | - | 2 P-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3436
(0+3408+28)In Stock
View marketplace suppliers’ inventory
| TPH4R008NH,L1Q(M | TOSHIBA | 80V 60A 78W 4mΩ@10V,30A 4V@1mA 1 N-Channel SOP-8-5.0mm MOSFETs ROHS | C396039 | SOP-8-5.0mm | Tape & Reel (TR) | 80V | 60A | 78W | 4mΩ@10V,30A | 4V@1mA | 1 N-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3435
(0+0+3435)In Stock | WSD30L68DN | Winsok Semicon | 30V 68A 69W 5.8mΩ@10V,20A 2.5V@250uA 1 Piece P-Channel DFN-8(3x3) MOSFETs ROHS | C5242075 | DFN-8(3x3) | Tape & Reel (TR) | 30V | 68A | 69W | 5.8mΩ@10V,20A | 2.5V@250uA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3435
(0+3435+0)In Stock | HXY2310AI | HXY MOSFET | 60V 3A 86mΩ@10V,3A 2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C3033388 | SOT-23 | Tape & Reel (TR) | 60V | 3A | - | 86mΩ@10V,3A | 2V@250uA | 1 N-Channel | 510pF@30V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3434
(0+927+2507)In Stock | FDS4435BZ | HXY MOSFET | 30V 9A 2.5W 20mΩ@10V 3V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5261056 | SOP-8 | Tape & Reel (TR) | 30V | 9A | 2.5W | 20mΩ@10V | 3V@250uA | 1 Piece P-Channel | 1.175nF | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3434
(0+3434+0)In Stock | AO4606-VB | VBsemi Elec | 30V 8A 18mΩ@10V,8A 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C557955 | SOP-8 | Tape & Reel (TR) | 30V | 8A | - | 18mΩ@10V,8A | - | 1 N-Channel + 1 P-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3433
(0+3231+202)In Stock | SI4946BEY-T1-GE3 | Vishay Intertech | 60V 6.5A 3.7W 41mΩ@10V,5.3A 3V@250uA 2 N-Channel SOIC-8 MOSFETs ROHS | C83862 | SOIC-8 | Tape & Reel (TR) | 60V | 6.5A | 3.7W | 41mΩ@10V,5.3A | 3V@250uA | 2 N-Channel | 840pF@30V | - | 25nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3432
(0+2767+665)In Stock | NCE65T360K | Wuxi NCE Power Semiconductor | 650V 11.5A 360mΩ@10V,7A 101W 4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C181931 | TO-252-2(DPAK) | Tape & Reel (TR) | 650V | 11.5A | 101W | 360mΩ@10V,7A | 4V@250uA | 1 N-Channel | - | - | - | - |