Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2500
|
3135
(1380+1755+0)In Stock | NTD24N06LT4G | TECH PUBLIC | 60V 25A 50W 33mΩ@10V,20A 2.5V@250uA TO-252 MOSFETs ROHS | C5350884 | TO-252 | Tape & Reel (TR) | 60V | 25A | 50W | 33mΩ@10V,20A | 2.5V@250uA | 95pF | 1900pF@30V | 30nC@30V | -55℃~+175℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3133
(3133+0+0)In Stock | HSBA4048 | HUASHUO | 40V 100A 1.8mΩ@10V,20A 125W 2.2V@250uA 1 N-Channel PRPAK(5x6) MOSFETs ROHS | C508827 | PRPAK(5x6) | Tape & Reel (TR) | 40V | 100A | 125W | 1.8mΩ@10V,20A | 2.2V@250uA | - | - | - | - | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3131
(1420+1711+0)In Stock | VB8338 | VBsemi Elec | 30V 4.8A 55mΩ@10V,4.1A 3W 2V@250uA 1 Piece P-Channel TSOP-6-1.5mm MOSFETs ROHS | C416218 | TSOP-6-1.5mm | Tape & Reel (TR) | 30V | 4.8A | 3W | 55mΩ@10V,4.1A | 2V@250uA | - | - | - | - | 1 Piece P-Channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3130
(0+3130+0)In Stock | FDN306P-HXY | HXY MOSFET | 20V 4.1A 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C22367221 | SOT-23-3L | Tape & Reel (TR) | 20V | 4.1A | - | - | - | - | - | - | - | 1 Piece P-Channel | ||
| Min: 1 Mult: 1
Full Reel: 1694
|
3129
(1522+1607+0)In Stock
Not recommended for new designs
| RU6080L | Shenzhen ruichips Semicon | TO-252 MOSFETs ROHS | C3014356 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3129
(3122+7+0)In Stock | SI2306-TP | MCC(Micro Commercial Components) | 30V 3.16A 65mΩ@2.5A,4.5V 750mW 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C2975463 | SOT-23 | Tape & Reel (TR) | 30V | 3.16A | 750mW | 65mΩ@2.5A,4.5V | 3V@250uA | - | 305pF@15V | 4.5nC@5V | -55℃~+150℃@(Tj) | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3128
(305+2823+0)In Stock | HSW4602 | HUASHUO | 1 N-Channel + 1 P-Channel SOT-23-6 MOSFETs ROHS | C700963 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 1 N-Channel + 1 P-Channel | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3126
(826+2300+0)In Stock
View marketplace suppliers’ inventory
| DMN6068LK3-13 | Diodes Incorporated | 60V 8.5A 8.49W 68mΩ@10V,8.5A 3V@250uA 1 N-Channel TO-252(DPAK) MOSFETs ROHS | C154756 | TO-252(DPAK) | Tape & Reel (TR) | 60V | 8.5A | 8.49W | 68mΩ@10V,8.5A | 3V@250uA | 27.1pF@30V | 502pF@30V | 5.55nC@4.5V | -55℃~+150℃ | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3123
(3123+0+0)In Stock | AGM30P08AP | AGM-Semi | 30V 60A 7.2mΩ@10V,15A 50W 1.6V@250uA 1 Piece P-Channel PDFN-8(3.3x3.3) MOSFETs ROHS | C5349152 | PDFN-8(3.3x3.3) | Tape & Reel (TR) | 30V | 60A | 50W | 7.2mΩ@10V,15A | 1.6V@250uA | - | 2.497nF@30V | 32nC@10V | -55℃~+150℃@(Tj) | 1 Piece P-Channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3120
(2340+780+0)In Stock | NTA7002NT1G-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-523 MOSFETs ROHS | C5224244 | SOT-523 | Tape & Reel (TR) | 60V | 300mA | 200mW | 1.5Ω@10V,500mA | 1.5V@250uA | 4.1pF | 30.5pF | 1.12nC | - | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3120
(0+3120+0)In Stock | SDM4953-VB | VBsemi Elec | 30V 7.3A 5W 35mΩ@10V,6.3A 3V@250uA 2 P-Channel SO-8 MOSFETs ROHS | C5137431 | SO-8 | Tape & Reel (TR) | 30V | 7.3A | 5W | 35mΩ@10V,6.3A | 3V@250uA | 185pF@15V | 1.35nF@15V | 15nC@4.5V | -55℃~+150℃@(Tj) | 2 P-Channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3117
(2956+161+0)In Stock | WM02N70M | Wayon | SOT-23 MOSFETs ROHS | C3030911 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3114
(3114+0+0)In Stock | HXY2310AI | HXY MOSFET | 60V 3A 86mΩ@10V,3A 2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C3033388 | SOT-23 | Tape & Reel (TR) | 60V | 3A | - | 86mΩ@10V,3A | 2V@250uA | - | 510pF@30V | - | - | 1 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3112
(0+3112+0)In Stock | ESN6426 | ElecSuper | 30V 65A 4mΩ@10V,20A 48W 1.75V@250uA 1 N-Channel PDFN5x6 MOSFETs ROHS | C5350976 | PDFN5x6 | Tape & Reel (TR) | 30V | 65A | 48W | 4mΩ@10V,20A | 1.75V@250uA | 242pF@25V | 2.2nF@25V | 48nC@10V | -55℃~+150℃@(Tj) | 1 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3111
(3023+88+0)In Stock
View marketplace suppliers’ inventory
| DMPH6050SK3-13 | Diodes Incorporated | 60V 23.6A 50mΩ@10V,7A 1.9W 1V@250uA 1 Piece P-Channel TO-252(DPAK) MOSFETs ROHS | C260900 | TO-252(DPAK) | Tape & Reel (TR) | 60V | 23.6A | 1.9W | 50mΩ@10V,7A | 1V@250uA | 68pF@30V | 1.377nF@30V | 12nC | -55℃~+175℃ | 1 Piece P-Channel | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3111
(1122+1989+0)In Stock
View marketplace suppliers’ inventory
| SI4156DY-T1-GE3 | Vishay Intertech | 30V 12A 3.8W 0.006Ω@10V,15.7A 2.2V@250uA 1 N-Channel SO-8 MOSFETs ROHS | C727814 | SO-8 | Tape & Reel (TR) | 30V | 12A | 3.8W | 0.006Ω@10V,15.7A | 2.2V@250uA | 140pF@15V | 1.7nF@15V | 12nC@10V | -55℃~+150℃ | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3110
(2980+130+0)In Stock | SI1031R-T1-GE3 | Vishay Intertech | 20V 140mA 8Ω@150mA,4.5V 250mW 1.2V@250uA 1 Piece P-Channel SC-75A-3 MOSFETs ROHS | C727296 | SC-75A-3 | Tape & Reel (TR) | 20V | 140mA | 250mW | 8Ω@150mA,4.5V | 1.2V@250uA | - | - | 1.5nC@4.5V | -55℃~+150℃@(Tj) | 1 Piece P-Channel | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3110
(2881+229+0)In Stock | IRFR5410 | TECH PUBLIC | 100V 13A 66W 210mΩ@10V,6A 2V@250uA TO-252 MOSFETs ROHS | C5342377 | TO-252 | Tape & Reel (TR) | 100V | 13A | 66W | 210mΩ@10V,6A | 2V@250uA | 170pF@80V | 760pF@30V | 60nC@10V | -55℃~+175℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3109
(2024+1055+30)In Stock
View marketplace suppliers’ inventory
| BSS126H6327 | Infineon Technologies | 600V 0.021A 700Ω@10V,16mA 500mW 2.7V@8uA 1 N-Channel SOT-23-3 MOSFETs ROHS | C534596 | SOT-23-3 | Tape & Reel (TR) | 600V | 0.021A | 500mW | 700Ω@10V,16mA | 2.7V@8uA | 1.5pF@25V | 28pF@3V | 2.1nC@5V | -55℃~+150℃ | 1 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3108
(0+3108+0)In Stock | HKTG48N10 | Guangdong Hottech | 100V 79A 1 N-Channel PDFN-8(5x6) MOSFETs ROHS | C5364296 | PDFN-8(5x6) | Tape & Reel (TR) | 100V | 79A | - | - | - | - | - | - | - | 1 N-Channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3108
(2918+190+0)In Stock | NTR4003N | Slkor(SLKORMICRO Elec.) | 30V 560mA 1.5Ω@4.5V,10mA 690mW 1.6V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C2965527 | SOT-23 | Tape & Reel (TR) | 30V | 560mA | 690mW | 1.5Ω@4.5V,10mA | 1.6V@250uA | 6.5pF@25V | 17.5pF@25V | - | -55℃~+150℃@(Tj) | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3106
(126+2980+0)In Stock
View marketplace suppliers’ inventory
| RE1J002YNTCL | ROHM Semicon | 50V 200mA 2.2Ω@4.5V,200mA 150mW 800mV@1mA 1 N-Channel SOT-416F MOSFETs ROHS | C509962 | SOT-416F | Tape & Reel (TR) | 50V | 200mA | 150mW | 2.2Ω@4.5V,200mA | 800mV@1mA | 3pF@10V | 26pF@0V | - | -55℃~+150℃ | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3106
(2477+629+0)In Stock | AOD4185 | TECH PUBLIC | 40V 40A 14mΩ@10V,30A 25W 1V@250uA TO-252-2L MOSFETs ROHS | C5371006 | TO-252-2L | Tape & Reel (TR) | 40V | 40A | 25W | 14mΩ@10V,30A | 1V@250uA | 85pF@20V | 2.76nF@20V | 25nC@4.5V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3102
(1592+1510+0)In Stock | FDN338P | HUASHUO | 20V 3A 100mΩ@4.5V,3A 1W 1V@250uA 1 Piece P-Channel SOT-23-3 MOSFETs ROHS | C518789 | SOT-23-3 | Tape & Reel (TR) | 20V | 3A | 1W | 100mΩ@4.5V,3A | 1V@250uA | - | - | - | - | 1 Piece P-Channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3100
(3000+100+0)In Stock | G1002-B | GOFORD | SOT-23 MOSFETs ROHS | C22362810 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |