Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Power Dissipation (Pd)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Power Dissipation (Pd)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
3030
(3000+30+0)In Stock | TP5322K1-G | TECH PUBLIC | SOT-23-3L MOSFETs ROHS | C22435122 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3029
(2274+755+0)In Stock | 30N06 | HXY MOSFET | 60V 30A 26mΩ@10V 2.5V 1 N-Channel TO-252-2L MOSFETs ROHS | C7495277 | TO-252-2L | Tape & Reel (TR) | 60V | 30A | 26mΩ@10V | 2.5V | 1 N-Channel | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3029
(3029+0+0)In Stock
View marketplace suppliers’ inventory
| SI4925DDY-T1-GE3 | Vishay Intertech | 30V 8A 29mΩ@10V,7.3A 5W 3V@250uA 2 P-Channel SO-8 MOSFETs ROHS | C469464 | SO-8 | Tape & Reel (TR) | 30V | 8A | 29mΩ@10V,7.3A | 3V@250uA | 2 P-Channel | 5W | 1.35nF@15V | 50nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3029
(3000+29+0)In Stock | ME2306A-G | MATSUKI | SOT-23 MOSFETs ROHS | C3647148 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3028
(1712+1316+0)In Stock
View marketplace suppliers’ inventory
| IRFR420TRPBF | Vishay Intertech | 500V 2.4A 3Ω@1.4A,10V 4V@250uA 1 N-Channel DPAK MOSFETs ROHS | C727801 | DPAK | Tape & Reel (TR) | 500V | 2.4A | 3Ω@1.4A,10V | 4V@250uA | 1 N-Channel | 2.5W;42W | 360pF@25V | 19nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3027
(3007+20+0)In Stock | HSS3415E | HUASHUO | 20V 4.3A 1.25W 45mΩ@4.5V,3.5A 900mV@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C518775 | SOT-23-3L | Tape & Reel (TR) | 20V | 4.3A | 45mΩ@4.5V,3.5A | 900mV@250uA | 1 Piece P-Channel | 1.25W | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3027
(2526+501+0)In Stock | BSS123 | YFW | 100V 170mA 360mW 6Ω@10V,0.17A 800mV@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C6069530 | SOT-23 | Tape & Reel (TR) | 100V | 170mA | 6Ω@10V,0.17A | 800mV@1mA | 1 N-Channel | 360mW | 73pF@25V | 1.8nC@10V | -55℃~+150℃ | 3.4pF@25V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3026
(0+3026+0)In Stock | IRLR2908TRPBF-TP | TECH PUBLIC | TO-252-2L MOSFETs ROHS | C18197829 | TO-252-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3025
(3000+25+0)In Stock | SL10P04S | Slkor(SLKORMICRO Elec.) | 40V 10A 4.2W 1 Piece P-Channel SOP-8 MOSFETs ROHS | C3041272 | SOP-8 | Tape & Reel (TR) | 40V | 10A | - | - | 1 Piece P-Channel | 4.2W | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3023
(2980+43+0)In Stock | TPM4016PS8-2 | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5197360 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3023
(3023+0+0)In Stock | G01N20LE | GOFORD | 200V 1.7A 560mΩ 1.5W 2.5V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C2840756 | SOT-23-3L | Tape & Reel (TR) | 200V | 1.7A | 560mΩ | 2.5V@250uA | 1 N-Channel | 1.5W | 580pF@25V | 12nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3021
(446+2575+0)In Stock | BSS83PH6327-HXY | HXY MOSFET | 60V 2A 160mΩ@10V 2.6V 1 Piece P-Channel SOT-23 MOSFETs ROHS | C6285744 | SOT-23 | Tape & Reel (TR) | 60V | 2A | 160mΩ@10V | 2.6V | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3021
(3005+16+0)In Stock | RSS070N05HZGTB | ROHM Semicon | 45V 7A 25mΩ@7A,10V 1.4W 2.5V@1mA 1 N-Channel SOP-8 MOSFETs ROHS | C2982514 | SOP-8 | Tape & Reel (TR) | 45V | 7A | 25mΩ@7A,10V | 2.5V@1mA | 1 N-Channel | 1.4W | 1nF@10V | 16.8nC@5V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3020
(0+3020+0)In Stock | FDN336P-HXY | HXY MOSFET | 20V 2.3A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22367320 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | - | - | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3020
(2993+27+0)In Stock | WST05N10 | Winsok Semicon | 100V 2.8A 145mΩ@10V,1A 1W 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C148340 | SOT-23 | Tape & Reel (TR) | 100V | 2.8A | 145mΩ@10V,1A | 2.5V@250uA | 1 N-Channel | 1W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3020
(0+3020+0)In Stock | Si2308CDS-HXY | HXY MOSFET | 60V 3A 1 N-Channel SOT-23 MOSFETs ROHS | C22366550 | SOT-23 | Tape & Reel (TR) | 60V | 3A | - | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3020
(2990+30+0)In Stock | G350P02LLE | GOFORD | 20V 4.5A 27mΩ@4.5V 1V 1 Piece P-Channel SOT-23-6L MOSFETs ROHS | C7465321 | SOT-23-6L | Tape & Reel (TR) | 20V | 4.5A | 27mΩ@4.5V | 1V | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3019
(3019+0+0)In Stock | K2N7002-7-F | KUU | 60V 115mA 2Ω@10V,100mA 225mW 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C2891691 | SOT-23 | Tape & Reel (TR) | 60V | 115mA | 2Ω@10V,100mA | 2.5V@250uA | 1 N-Channel | 225mW | 50pF@25V | - | - | 5pF@25V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3019
(3012+7+0)In Stock | YJL2301C | Yangzhou Yangjie Elec Tech | 20V 3.4A 49mΩ@4.5V,3.4A 1W 1V@250uA 1 Piece P-Channel SOT-23(TO-236) MOSFETs ROHS | C699310 | SOT-23(TO-236) | Tape & Reel (TR) | 20V | 3.4A | 49mΩ@4.5V,3.4A | 1V@250uA | 1 Piece P-Channel | 1W | 478pF@10V | 4.3nC@4.5V | -55℃~+150℃@(Tj) | 65pF@10V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3017
(3017+0+0)In Stock | RQ3C150BCTB | ROHM Semicon | 20V 37A 6.7mΩ@4.5V,15A 20W 1.2V@1mA 1 Piece P-Channel HSMT-8(3x3.2) MOSFETs ROHS | C266247 | HSMT-8(3x3.2) | Tape & Reel (TR) | 20V | 37A | 6.7mΩ@4.5V,15A | 1.2V@1mA | 1 Piece P-Channel | 20W | 4.8nF@10V | 60nC@4.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3017
(564+2453+0)In Stock
View marketplace suppliers’ inventory
| SI4162DY-T1-GE3 | Vishay Intertech | 30V 19.3A 7.9mΩ@20A,10V 3V@250uA 1 N-Channel SO-8 MOSFETs ROHS | C727585 | SO-8 | Tape & Reel (TR) | 30V | 19.3A | 7.9mΩ@20A,10V | 3V@250uA | 1 N-Channel | 2.5W;5W | 1.155nF@15V | 30nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3016
(2643+373+0)In Stock | WSD2018BDN22 | Winsok Semicon | DFNWB-6-EP(2x2) MOSFETs ROHS | C2880468 | DFNWB-6-EP(2x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3016
(2997+19+0)In Stock | HX2301 | HX(hengjiaxing) | 20V 2.8A 85mΩ@4.5V,2.8A 1W 1.2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C296296 | SOT-23 | Tape & Reel (TR) | 20V | 2.8A | 85mΩ@4.5V,2.8A | 1.2V@250uA | 1 Piece P-Channel | 1W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3016
(3016+0+0)In Stock | WPM1483-3/TR | WILLSEMI(Will Semicon) | 12V 3.2A 37mΩ@4.5V,3.5A 570mW 850mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C239762 | SOT-23 | Tape & Reel (TR) | 12V | 3.2A | 37mΩ@4.5V,3.5A | 850mV@250uA | 1 Piece P-Channel | 570mW | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3015
(2995+20+0)In Stock | 9435 | Shenzhen JingYang | 30V 5.3A 60mΩ 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5380425 | SOP-8 | Tape & Reel (TR) | 30V | 5.3A | 60mΩ | - | 1 Piece P-Channel | - | - | - | - | - |