Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
3019
(3012+7+0)In Stock | YJL2301C | Yangzhou Yangjie Elec Tech | 20V 3.4A 49mΩ@4.5V,3.4A 1W 1V@250uA 1 Piece P-Channel SOT-23(TO-236) MOSFETs ROHS | C699310 | SOT-23(TO-236) | Tape & Reel (TR) | 20V | 3.4A | 49mΩ@4.5V,3.4A | 1W | 1V@250uA | 65pF@10V | 1 Piece P-Channel | 478pF@10V | 4.3nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3017
(3017+0+0)In Stock | RQ3C150BCTB | ROHM Semicon | 20V 37A 6.7mΩ@4.5V,15A 20W 1.2V@1mA 1 Piece P-Channel HSMT-8(3x3.2) MOSFETs ROHS | C266247 | HSMT-8(3x3.2) | Tape & Reel (TR) | 20V | 37A | 6.7mΩ@4.5V,15A | 20W | 1.2V@1mA | - | 1 Piece P-Channel | 4.8nF@10V | 60nC@4.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3017
(564+2453+0)In Stock
View marketplace suppliers’ inventory
| SI4162DY-T1-GE3 | Vishay Intertech | 30V 19.3A 7.9mΩ@20A,10V 3V@250uA 1 N-Channel SO-8 MOSFETs ROHS | C727585 | SO-8 | Tape & Reel (TR) | 30V | 19.3A | 7.9mΩ@20A,10V | 2.5W;5W | 3V@250uA | - | 1 N-Channel | 1.155nF@15V | 30nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3016
(2643+373+0)In Stock | WSD2018BDN22 | Winsok Semicon | DFNWB-6-EP(2x2) MOSFETs ROHS | C2880468 | DFNWB-6-EP(2x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3016
(2997+19+0)In Stock | HX2301 | HX(hengjiaxing) | 20V 2.8A 85mΩ@4.5V,2.8A 1W 1.2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C296296 | SOT-23 | Tape & Reel (TR) | 20V | 2.8A | 85mΩ@4.5V,2.8A | 1W | 1.2V@250uA | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3016
(3016+0+0)In Stock | WPM1483-3/TR | WILLSEMI(Will Semicon) | 12V 3.2A 37mΩ@4.5V,3.5A 570mW 850mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C239762 | SOT-23 | Tape & Reel (TR) | 12V | 3.2A | 37mΩ@4.5V,3.5A | 570mW | 850mV@250uA | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3015
(2995+20+0)In Stock | 9435 | Shenzhen JingYang | 30V 5.3A 60mΩ 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5380425 | SOP-8 | Tape & Reel (TR) | 30V | 5.3A | 60mΩ | - | - | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3015
(3015+0+0)In Stock
View marketplace suppliers’ inventory
| DMT3009LDT-7 | Diodes Incorporated | 30V 30A 11.1mΩ@10V,14.4A 1.2W 3V@250uA 2 N-Channel V-DFN3030-8K MOSFETs ROHS | C155503 | V-DFN3030-8K | Tape & Reel (TR) | 30V | 30A | 11.1mΩ@10V,14.4A | 1.2W | 3V@250uA | - | 2 N-Channel | - | - | - | Half Bridge | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3015
(3015+0+0)In Stock
View marketplace suppliers’ inventory
| FDS6675BZ | onsemi | 30V 11A 13mΩ@10V,11A 2.5W 3V@250uA 1 Piece P-Channel SO-8 MOSFETs ROHS | C188503 | SO-8 | Tape & Reel (TR) | 30V | 11A | 13mΩ@10V,11A | 2.5W | 3V@250uA | - | 1 Piece P-Channel | 2.47nF@15V | 62nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3013
(3013+0+0)In Stock | HSCC2734 | HUASHUO | 20V 8A 16mΩ@4.5V,2A 1.56W 1.2V@250uA 2 N-Channel DFN-6-EP(3x2) MOSFETs ROHS | C700970 | DFN-6-EP(3x2) | Tape & Reel (TR) | 20V | 8A | 16mΩ@4.5V,2A | 1.56W | 1.2V@250uA | - | 2 N-Channel | - | - | - | Common Drain | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3013
(680+2333+0)In Stock | PJM8205DNSG SOT-23-6 | PJSEMI | 20V 5A 25mΩ@4.5V,5A 1.25W 1.2V@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | C2917199 | SOT-23-6 | Tape & Reel (TR) | 20V | 5A | 25mΩ@4.5V,5A | 1.25W | 1.2V@250uA | 64pF@10V | 2 N-Channel | 550pF@10V | 9.5nC@4.5V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3012
(3010+2+0)In Stock | WSP6064 | Winsok Semicon | SOP-8 MOSFETs ROHS | C2895448 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3012
(0+3012+0)In Stock | WST3429 | Winsok Semicon | 20V 2.3A 150mΩ@4.5V,-2.3mA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C5772630 | SOT-23-3L | Tape & Reel (TR) | 20V | 2.3A | 150mΩ@4.5V,-2.3mA | - | - | 61pF | 1 Piece P-Channel | 357pF | 5.6nC@0.7V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3011
(681+2330+0)In Stock | LN2302ALT1G | LRC | 20V 2.8A 1 N-Channel SOT-23 MOSFETs ROHS | C383242 | SOT-23 | Tape & Reel (TR) | 20V | 2.8A | - | - | - | - | 1 N-Channel | - | - | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3010
(0+3010+0)In Stock | DOS5521 | DOINGTER | 100V 2.2A 120mΩ@10V,2A 2W 2.5V@250uA 1 N-Channel + 1 P-Channel SOP-8D MOSFETs ROHS | C41367289 | SOP-8D | Tape & Reel (TR) | 100V | 2.2A | 120mΩ@10V,2A | 2W | 2.5V@250uA | 30pF@15V | 1 N-Channel + 1 P-Channel | 1.05nF@15V | 18.4nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3010
(0+3010+0)In Stock | SC016DPG | DOINGTER | 30V 8A 16mΩ@10V,8A 2.5W 2.5V@250uA 2 P-Channel SOP-8D MOSFETs ROHS | C41367291 | SOP-8D | Tape & Reel (TR) | 30V | 8A | 16mΩ@10V,8A | 2.5W | 2.5V@250uA | 154pF@15V | 2 P-Channel | 1.229nF@15V | 26nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3010
(3010+0+0)In Stock | DOS10P03 | DOINGTER | SOP-8 MOSFETs ROHS | C41416039 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3010
(0+3010+0)In Stock | DO4P06SA | DOINGTER | SOT-23-3 MOSFETs ROHS | C41430598 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3010
(0+3010+0)In Stock | DO3N10B | DOINGTER | SOT-23 MOSFETs ROHS | C41430600 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3010
(0+3010+0)In Stock | DO3406A | DOINGTER | SOT-23 MOSFETs ROHS | C41430601 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3010
(0+3010+0)In Stock | DO3415S | DOINGTER | SOT-23 MOSFETs ROHS | C41430599 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3010
(0+3010+0)In Stock | DO5N06AA | DOINGTER | SOT-23-3 MOSFETs ROHS | C41430597 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3010
(0+3010+0)In Stock | DOS5DN06 | DOINGTER | SOP-8D MOSFETs ROHS | C41430594 | SOP-8D | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3010
(3010+0+0)In Stock | SM4616PRL | SPS | 30V 2W 1.8V@250uA 1 N-Channel + 1 P-Channel SOIC-8 MOSFETs ROHS | C496583 | SOIC-8 | Tape & Reel (TR) | 30V | - | - | 2W | 1.8V@250uA | 82pF@15V | 1 N-Channel + 1 P-Channel | 740pF@15V | 3.75nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3010
(2840+170+0)In Stock
View marketplace suppliers’ inventory
| PMV100EPAR | Nexperia | 60V 2.2A 130mΩ@2.2A,10V 3.2V@250uA 1 Piece P-Channel TO-236AB MOSFETs ROHS | C3290636 | TO-236AB | Tape & Reel (TR) | 60V | 2.2A | 130mΩ@2.2A,10V | 710mW;8.3W | 3.2V@250uA | - | 1 Piece P-Channel | 616pF@30V | 17nC@10V | -55℃~+175℃@(Tj) | - |