Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
3111
(0+561+2550)In Stock
View marketplace suppliers’ inventory
| ZXMP6A13FQTA | Diodes Incorporated | 60V 900mA 625mW 400mΩ@10V,900mA 3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C154886 | SOT-23 | Tape & Reel (TR) | 60V | 900mA | 625mW | 400mΩ@10V,900mA | 3V@250uA | 1 Piece P-Channel | 219pF@30V | 2.9nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
3110
(0+0+3110)In Stock
View marketplace suppliers’ inventory
| VT6M1T2CR | ROHM Semicon | 20V 100mA 3.5Ω@100mA,4.5V 120mW 1V@100uA 1 N-Channel + 1 P-Channel SMD-6P MOSFETs ROHS | C510354 | SMD-6P | Tape & Reel (TR) | 20V | 100mA | 120mW | 3.5Ω@100mA,4.5V | 1V@100uA | 1 N-Channel + 1 P-Channel | 7.1pF@10V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3110
(0+2980+130)In Stock | SI1031R-T1-GE3 | Vishay Intertech | 20V 140mA 8Ω@150mA,4.5V 250mW 1.2V@250uA 1 Piece P-Channel SC-75A-3 MOSFETs ROHS | C727296 | SC-75A-3 | Tape & Reel (TR) | 20V | 140mA | 250mW | 8Ω@150mA,4.5V | 1.2V@250uA | 1 Piece P-Channel | - | 1.5nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3108
(0+618+2490)In Stock | DMN2016UTS-13 | Diodes Incorporated | 20V 8.58A 14.5mΩ@4.5V,9.4A 880mW 1V@250uA 2 N-Channel TSSOP-8 MOSFETs ROHS | C260874 | TSSOP-8 | Tape & Reel (TR) | 20V | 8.58A | 880mW | 14.5mΩ@4.5V,9.4A | 1V@250uA | 2 N-Channel | 1.495nF@10V | 16.5nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 800
|
3105
(0+1910+1195)In Stock | IRF540NS | Minos | 100V 35A 70W 25mΩ@10V,12A 2.3V@250uA 1 N-Channel TO-263 MOSFETs ROHS | C7587861 | TO-263 | Tape & Reel (TR) | 100V | 35A | 70W | 25mΩ@10V,12A | 2.3V@250uA | 1 N-Channel | 2.55nF@25V | 55nC@10V | -55℃~+175℃@(Tj) | 205pF@25V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3101
(0+2669+432)In Stock | BSS138 | HUASHUO | 50V 230mA 3.4Ω@10V,220mA 230mW 1.5V@250uA 1 N-Channel SOT-23-3 MOSFETs ROHS | C518792 | SOT-23-3 | Tape & Reel (TR) | 50V | 230mA | 230mW | 3.4Ω@10V,220mA | 1.5V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3100
(0+1420+1680)In Stock | SI3407HE3-TP | MCC(Micro Commercial Components) | 30V 4.1A 1.3W 60mΩ@4.1A,10V 3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5272812 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 1.3W | 60mΩ@4.1A,10V | 3V@250uA | 1 Piece P-Channel | 700pF@15V | - | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3099
(0+2244+855)In Stock | AOD417 | TECH PUBLIC | TO-252 MOSFETs ROHS | C5342366 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3098
(0+2632+466)In Stock
View marketplace suppliers’ inventory
| SQ2364EES-T1_GE3 | Vishay Intertech | 60V 2A 3W 240mΩ@2A,4.5V 1V@250uA 1 N-Channel SOT-23-3(TO-236-3) MOSFETs ROHS | C3290054 | SOT-23-3(TO-236-3) | Tape & Reel (TR) | 60V | 2A | 3W | 240mΩ@2A,4.5V | 1V@250uA | 1 N-Channel | 330pF@25V | 2.5nC@4.5V | -55℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3097
(65+3032+0)In Stock | SIS443DN-T1-GE3 | Vishay Intertech | 40V 35A 11.7mΩ@10V,15A 2.3V@250uA 1 Piece P-Channel PowerPAK1212-8 MOSFETs ROHS | C142539 | PowerPAK1212-8 | Tape & Reel (TR) | 40V | 35A | 3.7W;52W | 11.7mΩ@10V,15A | 2.3V@250uA | 1 Piece P-Channel | 4.37nF@20V | 135nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3095
(0+3095+0)In Stock
View marketplace suppliers’ inventory
| NTZD3155CT2G | onsemi | 20V 550mΩ@540mA,4.5V 250mW 1V@250uA 1 N-Channel + 1 P-Channel SOT-563 MOSFETs ROHS | C895156 | SOT-563 | Tape & Reel (TR) | 20V | 540mA;430mA | 250mW | 550mΩ@540mA,4.5V | 1V@250uA | 1 N-Channel + 1 P-Channel | 150pF@16V | 2.5nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3094
(0+3094+0)In Stock | AP0803QD | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 20A 9mΩ@10V,10A 20W 3V@1mA 2 N-Channel PMPAK(3x3) MOSFETs ROHS | C2828587 | PMPAK(3x3) | Tape & Reel (TR) | 30V | 20A | 20W | 9mΩ@10V,10A | 3V@1mA | 2 N-Channel | 790pF@15V | 14nC@4.5V | -55℃~+150℃@(Tj) | 160pF@15V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3093
(0+3093+0)In Stock
View marketplace suppliers’ inventory
| DMT6016LSS-13 | Diodes Incorporated | 60V 9.2A 1.5W 18mΩ@10V,10A 2.5V@250uA 1 N-Channel SOIC-8 MOSFETs ROHS | C151586 | SOIC-8 | Tape & Reel (TR) | 60V | 9.2A | 1.5W | 18mΩ@10V,10A | 2.5V@250uA | 1 N-Channel | 864pF@30V | 17nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3092
(0+3088+4)In Stock | NCE0117K | Wuxi NCE Power Semiconductor | 100V 17A 55W 70mΩ@10V,5A 2.5V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C108638 | TO-252-2(DPAK) | Tape & Reel (TR) | 100V | 17A | 55W | 70mΩ@10V,5A | 2.5V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3091
(0+8+3083)In Stock | NTS2101PT1G-MS | MSKSEMI | 20V 1.5A 312mW 90mΩ@4.5V,1A 1 Piece P-Channel SOT-323-3 MOSFETs ROHS | C3647115 | SOT-323-3 | Tape & Reel (TR) | 20V | 1.5A | 312mW | 90mΩ@4.5V,1A | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3091
(0+3090+1)In Stock | AO3401 | JSMSEMI | SOT-23 MOSFETs ROHS | C5296722 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3091
(0+0+3091)In Stock | IRF7306TRPBF | Infineon Technologies | 30V 3.6A 100mΩ@1.8A,10V 2W 1V@250uA 2 P-Channel SOIC-8 MOSFETs ROHS | C537809 | SOIC-8 | Tape & Reel (TR) | 30V | 3.6A | 2W | 100mΩ@1.8A,10V | 1V@250uA | 2 P-Channel | 440pF@25V | 25nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3088
(0+3088+0)In Stock | AO3400-SOT23-3L | PUOLOP | 30V 5.8A 28mΩ@10V,5.8A 1.4W 1.4V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C332102 | SOT-23-3L | Tape & Reel (TR) | 30V | 5.8A | 1.4W | 28mΩ@10V,5.8A | 1.4V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3086
(0+0+3086)In Stock | SI2312A | UMW(Youtai Semiconductor Co., Ltd.) | 20V 3.77A 750mW 33mΩ@4.5V,5A 850mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C347495 | SOT-23 | Tape & Reel (TR) | 20V | 3.77A | 750mW | 33mΩ@4.5V,5A | 850mV@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3085
(0+2779+306)In Stock | BSS138-7-F-ES | ElecSuper | 50V 300mA 1.5Ω@10V,500mA 300mW 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224265 | SOT-23 | Tape & Reel (TR) | 50V | 300mA | 300mW | 1.5Ω@10V,500mA | 1V@250uA | 1 N-Channel | 25pF | 650pC | - | 2.2pF | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3083
(0+3083+0)In Stock
View marketplace suppliers’ inventory
| BSC077N12NS3G | Infineon Technologies | TDSON-8-EP(5x6) MOSFETs ROHS | C534370 | TDSON-8-EP(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3081
(0+3081+0)In Stock | APM4953KC-TRG | Anpec Elec | 30V 4.9A 2.5W 60mΩ@10V,4.9A 2V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C20897 | SOP-8 | Tape & Reel (TR) | 30V | 4.9A | 2.5W | 60mΩ@10V,4.9A | 2V@250uA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3081
(0+1460+1621)In Stock | HSM4002 | HUASHUO | 40V 7.5A 28mΩ@10V,5A 1.5W 2.5V@250uA 1 N-Channel SOP-8 MOSFETs ROHS | C508785 | SOP-8 | Tape & Reel (TR) | 40V | 7.5A | 1.5W | 28mΩ@10V,5A | 2.5V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3080
(0+0+3080)In Stock | LP3407LT1G | LRC | 30V 4.1A 1.4W 70mΩ@10V,4.1A 3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C49583 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 1.4W | 70mΩ@10V,4.1A | 3V@250uA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3078
(0+2958+120)In Stock | DMP3125L-HXY | HXY MOSFET | 30V 4.1A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22367260 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | - | - | - | 1 Piece P-Channel | - | - | - | - |