Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
3055
(0+1106+1949)In Stock
View marketplace suppliers’ inventory
| IPD053N08N3G | Infineon Technologies | 80V 90A 150W 5.3mΩ@10V,90A 3.5V@90uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C148258 | TO-252-2(DPAK) | Tape & Reel (TR) | 80V | 90A | 150W | 5.3mΩ@10V,90A | 3.5V@90uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3054
(0+3054+0)In Stock
View marketplace suppliers’ inventory
| NTR4503NT1G | onsemi | 30V 1.5A 420mW 110mΩ@10V,2.5A 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C94763 | SOT-23 | Tape & Reel (TR) | 30V | 1.5A | 420mW | 110mΩ@10V,2.5A | 3V@250uA | 1 N-Channel | 250pF@24V | 7nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3053
(0+1256+1797)In Stock | SI7465DP-T1-E3 | Vishay Intertech | 60V 3.2A 1.5W 64mΩ@10V,5A 3V@250uA 1 Piece P-Channel PowerPAK-SO-8 MOSFETs ROHS | C141555 | PowerPAK-SO-8 | Tape & Reel (TR) | 60V | 3.2A | 1.5W | 64mΩ@10V,5A | 3V@250uA | 1 Piece P-Channel | - | 40nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3051
(0+3048+3)In Stock | AO3442 | Alpha & Omega Semicon | 100V 1A 630mΩ@10V,1A 1.4W 2.9V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C71064 | SOT-23-3L | Tape & Reel (TR) | 100V | 1A | 1.4W | 630mΩ@10V,1A | 2.9V@250uA | 1 N-Channel | 100pF@50V | 6nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3050
(0+240+2810)In Stock | WSP4067B | Winsok Semicon | 40V 25mΩ@10V,6A 2W 1.6V@250uA 1 N-Channel + 1 P-Channel SO-8 MOSFETs ROHS | C719115 | SO-8 | Tape & Reel (TR) | 40V | - | 2W | 25mΩ@10V,6A | 1.6V@250uA | 1 N-Channel + 1 P-Channel | 600pF@20V | 11nC@10V | -55℃~+150℃@(Tj) | 48pF@20V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3050
(0+2910+140)In Stock | 2305-B | GOFORD | SOT-23 MOSFETs ROHS | C22362821 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3046
(0+3046+0)In Stock | BSS84 | Yangzhou Yangjie Elec Tech | 3.3Ω@10V,150mA 350mW 2V@250uA 1 Piece P-Channel SOT-23(TO-236) MOSFETs ROHS | C699295 | SOT-23(TO-236) | Tape & Reel (TR) | 60V;50V | 115mA;130mA | 350mW | 3.3Ω@10V,150mA | 2V@250uA | 1 Piece P-Channel | 43pF@30V | 1.77nC@10V | -55℃~+150℃@(Tj) | 5pF@30V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3044
(0+3044+0)In Stock | 2302 | GOFORD | 20V 4.3A 30mΩ@10V,2.5A 1W 1.1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C239054 | SOT-23 | Tape & Reel (TR) | 20V | 4.3A | 1W | 30mΩ@10V,2.5A | 1.1V@250uA | 1 N-Channel | 300pF@10V | 10nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
3043
(0+3043+0)In Stock
View marketplace suppliers’ inventory
| IPB042N10N3G | Infineon Technologies | 100V 137A 4.2mΩ@10V,100A 214W 3.5V@150uA 1 N-Channel TO-263-2 MOSFETs ROHS | C69300 | TO-263-2 | Tape & Reel (TR) | 100V | 137A | 214W | 4.2mΩ@10V,100A | 3.5V@150uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3042
(0+0+3042)In Stock | VBA1210 | VBsemi Elec | 20V 12A 4.1W 12mΩ@10V,10A 3V@250uA 1 N-Channel SO-8 MOSFETs ROHS | C416222 | SO-8 | Tape & Reel (TR) | 20V | 12A | 4.1W | 12mΩ@10V,10A | 3V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3042
(0+3014+28)In Stock | HXY30N06DF | HXY MOSFET | 60V 30A 25mΩ@10V,15A 2.5V@250uA 1 N-Channel DFN-8L(3x3) MOSFETs ROHS | C3033462 | DFN-8L(3x3) | Tape & Reel (TR) | 60V | 30A | - | 25mΩ@10V,15A | 2.5V@250uA | 1 N-Channel | 1.378nF@15V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3040
(0+5+3035)In Stock | NP80N06D6 | NATLINEAR | PDFN-8(5x5.8) MOSFETs ROHS | C2991153 | PDFN-8(5x5.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3038
(0+2225+813)In Stock | AOD4144-HXY | HXY MOSFET | 30V 60A 41W 8.5mΩ@10V,30A 2.5V@250uA 1 N-Channel TO-252-2L MOSFETs ROHS | C4748760 | TO-252-2L | Tape & Reel (TR) | 30V | 60A | 41W | 8.5mΩ@10V,30A | 2.5V@250uA | 1 N-Channel | 1.317nF@15V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3038
(0+2950+88)In Stock | FDV301N-NL-VB | VBsemi Elec | 20V 6A 28mΩ@4.5V 1 N-Channel SOT-23 MOSFETs ROHS | C5878797 | SOT-23 | Tape & Reel (TR) | 20V | 6A | - | 28mΩ@4.5V | - | 1 N-Channel | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3037
(0+2536+501)In Stock | BSS123 | YFW | 100V 170mA 360mW 6Ω@10V,0.17A 800mV@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C6069530 | SOT-23 | Tape & Reel (TR) | 100V | 170mA | 360mW | 6Ω@10V,0.17A | 800mV@1mA | 1 N-Channel | 73pF@25V | 1.8nC@10V | -55℃~+150℃ | 3.4pF@25V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3037
(0+704+2333)In Stock | PJM8205DNSG SOT-23-6 | PJSEMI | 20V 5A 25mΩ@4.5V,5A 1.25W 1.2V@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | C2917199 | SOT-23-6 | Tape & Reel (TR) | 20V | 5A | 1.25W | 25mΩ@4.5V,5A | 1.2V@250uA | 2 N-Channel | 550pF@10V | 9.5nC@4.5V | - | 64pF@10V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3036
(0+2936+100)In Stock | DMP3068L-HXY | HXY MOSFET | 30V 4.2A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22367233 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | - | - | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3036
(0+3000+36)In Stock
View marketplace suppliers’ inventory
| FDMC7696 | onsemi | Power-33-8 MOSFETs ROHS | C890948 | Power-33-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3036
(0+0+3036)In Stock | TPSI4850EY | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5197348 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3036
(0+3033+3)In Stock
View marketplace suppliers’ inventory
| AO3434A | Alpha & Omega Semicon | 30V 4A 1.4W 52mΩ@10V,4A 1.5V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C43220 | SOT-23-3L | Tape & Reel (TR) | 30V | 4A | 1.4W | 52mΩ@10V,4A | 1.5V@250uA | 1 N-Channel | 245pF@15V | 10nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3035
(0+2384+651)In Stock | HXY4435S | HXY MOSFET | 30V 9A 20mΩ@10V,7A 3V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C3033411 | SOP-8 | Tape & Reel (TR) | 30V | 9A | - | 20mΩ@10V,7A | 3V@250uA | 1 Piece P-Channel | 1.175nF@25V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3031
(0+800+2231)In Stock | TPM2101BC3 | TECH PUBLIC | 20V 2A 100mΩ@4.5V,1.5A 450mW 620mV@250uA 1 Piece P-Channel SOT-323-3 MOSFETs ROHS | C708752 | SOT-323-3 | Tape & Reel (TR) | 20V | 2A | 450mW | 100mΩ@4.5V,1.5A | 620mV@250uA | 1 Piece P-Channel | 290pF@10V | 3.9nC@4.5V | -55℃~+150℃@(Tj) | 29pF@10V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3030
(0+3030+0)In Stock
Not recommended for new designs
| QM3003K | uPI Semiconductor | SOT-23 MOSFETs ROHS | C696048 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3030
(0+3000+30)In Stock | IRLML2246PBF-HXY | HXY MOSFET | 20V 2.3A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22367036 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | - | - | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3030
(0+3000+30)In Stock | KMA3D7P20SA-HXY | HXY MOSFET | 20V 3A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22366452 | SOT-23 | Tape & Reel (TR) | 20V | 3A | - | - | - | 1 Piece P-Channel | - | - | - | - |