Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
3046
(0+3046+0)In Stock | BSS84 | Yangzhou Yangjie Elec Tech | 3.3Ω@10V,150mA 350mW 2V@250uA 1 Piece P-Channel SOT-23(TO-236) MOSFETs ROHS | C699295 | SOT-23(TO-236) | Tape & Reel (TR) | 60V;50V | 115mA;130mA | 3.3Ω@10V,150mA | 350mW | 2V@250uA | 5pF@30V | 1 Piece P-Channel | 43pF@30V | 1.77nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3044
(0+3044+0)In Stock | 2302 | GOFORD | 20V 4.3A 30mΩ@10V,2.5A 1W 1.1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C239054 | SOT-23 | Tape & Reel (TR) | 20V | 4.3A | 30mΩ@10V,2.5A | 1W | 1.1V@250uA | - | 1 N-Channel | 300pF@10V | 10nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3042
(0+0+3042)In Stock | VBA1210 | VBsemi Elec | 20V 12A 4.1W 12mΩ@10V,10A 3V@250uA 1 N-Channel SO-8 MOSFETs ROHS | C416222 | SO-8 | Tape & Reel (TR) | 20V | 12A | 12mΩ@10V,10A | 4.1W | 3V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3042
(0+3014+28)In Stock | HXY30N06DF | HXY MOSFET | 60V 30A 25mΩ@10V,15A 2.5V@250uA 1 N-Channel DFN-8L(3x3) MOSFETs ROHS | C3033462 | DFN-8L(3x3) | Tape & Reel (TR) | 60V | 30A | 25mΩ@10V,15A | - | 2.5V@250uA | - | 1 N-Channel | 1.378nF@15V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3040
(0+2832+208)In Stock | IRLR7843TRPBF-HXY | HXY MOSFET | 30V 120A 3.8mΩ@10V,20A 2.5V 1 N-Channel TO252-2L MOSFETs ROHS | C6285777 | TO252-2L | Tape & Reel (TR) | 30V | 120A | 3.8mΩ@10V,20A | - | 2.5V | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3040
(0+0+3040)In Stock | TPSI4850EY | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5197348 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3040
(0+5+3035)In Stock | NP80N06D6 | NATLINEAR | PDFN-8(5x5.8) MOSFETs ROHS | C2991153 | PDFN-8(5x5.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3038
(0+2225+813)In Stock | AOD4144-HXY | HXY MOSFET | 30V 60A 41W 8.5mΩ@10V,30A 2.5V@250uA 1 N-Channel TO-252-2L MOSFETs ROHS | C4748760 | TO-252-2L | Tape & Reel (TR) | 30V | 60A | 8.5mΩ@10V,30A | 41W | 2.5V@250uA | - | 1 N-Channel | 1.317nF@15V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3038
(0+2018+1020)In Stock | IRLML6344TRPBF-HXY | HXY MOSFET | 30V 5.8A 28mΩ@10V 1.4V 1 N-Channel SOT-23 MOSFETs ROHS | C6285738 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 28mΩ@10V | - | 1.4V | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3038
(0+2950+88)In Stock | FDV301N-NL-VB | VBsemi Elec | 20V 6A 28mΩ@4.5V 1 N-Channel SOT-23 MOSFETs ROHS | C5878797 | SOT-23 | Tape & Reel (TR) | 20V | 6A | 28mΩ@4.5V | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3037
(0+2536+501)In Stock | BSS123 | YFW | 100V 170mA 360mW 6Ω@10V,0.17A 800mV@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C6069530 | SOT-23 | Tape & Reel (TR) | 100V | 170mA | 6Ω@10V,0.17A | 360mW | 800mV@1mA | 3.4pF@25V | 1 N-Channel | 73pF@25V | 1.8nC@10V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3037
(0+704+2333)In Stock | PJM8205DNSG SOT-23-6 | PJSEMI | 20V 5A 25mΩ@4.5V,5A 1.25W 1.2V@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | C2917199 | SOT-23-6 | Tape & Reel (TR) | 20V | 5A | 25mΩ@4.5V,5A | 1.25W | 1.2V@250uA | 64pF@10V | 2 N-Channel | 550pF@10V | 9.5nC@4.5V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3036
(0+2936+100)In Stock | DMP3068L-HXY | HXY MOSFET | 30V 4.2A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22367233 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | - | - | - | - | 1 Piece P-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3036
(0+3000+36)In Stock
View marketplace suppliers’ inventory
| FDMC7696 | onsemi | Power-33-8 MOSFETs ROHS | C890948 | Power-33-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3036
(0+3033+3)In Stock
View marketplace suppliers’ inventory
| AO3434A | Alpha & Omega Semicon | 30V 4A 1.4W 52mΩ@10V,4A 1.5V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C43220 | SOT-23-3L | Tape & Reel (TR) | 30V | 4A | 52mΩ@10V,4A | 1.4W | 1.5V@250uA | - | 1 N-Channel | 245pF@15V | 10nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3035
(0+2384+651)In Stock | HXY4435S | HXY MOSFET | 30V 9A 20mΩ@10V,7A 3V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C3033411 | SOP-8 | Tape & Reel (TR) | 30V | 9A | 20mΩ@10V,7A | - | 3V@250uA | - | 1 Piece P-Channel | 1.175nF@25V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3033
(0+3033+0)In Stock
View marketplace suppliers’ inventory
| CSD18543Q3A | Texas Instruments | VSONP-8(3.3x3.3) MOSFETs ROHS | C840100 | VSONP-8(3.3x3.3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3031
(0+800+2231)In Stock | TPM2101BC3 | TECH PUBLIC | 20V 2A 100mΩ@4.5V,1.5A 450mW 620mV@250uA 1 Piece P-Channel SOT-323-3 MOSFETs ROHS | C708752 | SOT-323-3 | Tape & Reel (TR) | 20V | 2A | 100mΩ@4.5V,1.5A | 450mW | 620mV@250uA | 29pF@10V | 1 Piece P-Channel | 290pF@10V | 3.9nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3030
(0+3030+0)In Stock
Not recommended for new designs
| QM3003K | uPI Semiconductor | SOT-23 MOSFETs ROHS | C696048 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3030
(0+3000+30)In Stock | IRLML2246PBF-HXY | HXY MOSFET | 20V 2.3A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22367036 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | - | - | - | - | 1 Piece P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3030
(0+3000+30)In Stock | KMA3D7P20SA-HXY | HXY MOSFET | 20V 3A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22366452 | SOT-23 | Tape & Reel (TR) | 20V | 3A | - | - | - | - | 1 Piece P-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3030
(0+687+2343)In Stock
View marketplace suppliers’ inventory
| AOSP21357 | Alpha & Omega Semicon | 30V 16A 8.5mΩ@16A,10V 3.1W 2.3V@250uA 1 Piece P-Channel SO-8 MOSFETs ROHS | C541725 | SO-8 | Tape & Reel (TR) | 30V | 16A | 8.5mΩ@16A,10V | 3.1W | 2.3V@250uA | - | 1 Piece P-Channel | 2.83nF@15V | 70nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3030
(0+3000+30)In Stock | G350P02LLE | GOFORD | 20V 4.5A 27mΩ@4.5V 1V 1 Piece P-Channel SOT-23-6L MOSFETs ROHS | C7465321 | SOT-23-6L | Tape & Reel (TR) | 20V | 4.5A | 27mΩ@4.5V | - | 1V | - | 1 Piece P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3030
(0+3000+30)In Stock | TP5322K1-G | TECH PUBLIC | SOT-23-3L MOSFETs ROHS | C22435122 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3030
(0+0+3030)In Stock | SI2303 | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23-3 MOSFETs ROHS | C545575 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |