Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
3030
(0+3000+30)In Stock | KMA3D7P20SA-HXY | HXY MOSFET | 20V 3A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22366452 | SOT-23 | Tape & Reel (TR) | 20V | 3A | - | 1 Piece P-Channel | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3030
(0+687+2343)In Stock
View marketplace suppliers’ inventory
| AOSP21357 | Alpha & Omega Semicon | 30V 16A 8.5mΩ@16A,10V 3.1W 2.3V@250uA 1 Piece P-Channel SO-8 MOSFETs ROHS | C541725 | SO-8 | Tape & Reel (TR) | 30V | 16A | 8.5mΩ@16A,10V | 1 Piece P-Channel | 3.1W | 2.3V@250uA | 2.83nF@15V | 70nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3030
(0+3000+30)In Stock | G350P02LLE | GOFORD | 20V 4.5A 27mΩ@4.5V 1V 1 Piece P-Channel SOT-23-6L MOSFETs ROHS | C7465321 | SOT-23-6L | Tape & Reel (TR) | 20V | 4.5A | 27mΩ@4.5V | 1 Piece P-Channel | - | 1V | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3030
(0+3000+30)In Stock | TP5322K1-G | TECH PUBLIC | SOT-23-3L MOSFETs ROHS | C22435122 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3030
(0+0+3030)In Stock | SI2303 | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23-3 MOSFETs ROHS | C545575 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3029
(0+3029+0)In Stock
View marketplace suppliers’ inventory
| FDN304P | onsemi | 20V 2.4A 500mW 52mΩ@4.5V,2.4A 1.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C241803 | SOT-23 | Tape & Reel (TR) | 20V | 2.4A | 52mΩ@4.5V,2.4A | 1 Piece P-Channel | 500mW | 1.5V@250uA | 1.312nF@10V | 20nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3028
(0+2941+87)In Stock | ATM2301PSA | Agertech | 20V 2.5A 90mΩ@4.5V,4A 400mW 750mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C915712 | SOT-23 | Tape & Reel (TR) | 20V | 2.5A | 90mΩ@4.5V,4A | 1 Piece P-Channel | 400mW | 750mV@250uA | 405pF@10V | 3.3nC@2.5V | -55℃~+150℃@(Tj) | 55pF@10V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3028
(0+38+2990)In Stock
View marketplace suppliers’ inventory
| 2N7002E-7-F | Diodes Incorporated | 60V 250mA 3Ω@10V,250mA 370mW 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C151383 | SOT-23 | Tape & Reel (TR) | 60V | 250mA | 3Ω@10V,250mA | 1 N-Channel | 370mW | 2.5V@250uA | 50pF@25V | 220pC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3027
(0+574+2453)In Stock
View marketplace suppliers’ inventory
| SI4162DY-T1-GE3 | Vishay Intertech | 30V 19.3A 7.9mΩ@20A,10V 3V@250uA 1 N-Channel SO-8 MOSFETs ROHS | C727585 | SO-8 | Tape & Reel (TR) | 30V | 19.3A | 7.9mΩ@20A,10V | 1 N-Channel | 2.5W;5W | 3V@250uA | 1.155nF@15V | 30nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3026
(0+26+3000)In Stock | 2N7002K-TP | MCC(Micro Commercial Components) | 60V 340mA 5Ω@10V,500mA 350mW 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C77975 | SOT-23 | Tape & Reel (TR) | 60V | 340mA | 5Ω@10V,500mA | 1 N-Channel | 350mW | 2.5V@250uA | 40pF@10V | - | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3025
(0+3022+3)In Stock | MDT15N10 | Minos | 100V 15A 80mΩ@10V,5A 31W 1.8V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C2980273 | TO-252-2 | Tape & Reel (TR) | 100V | 15A | 80mΩ@10V,5A | 1 N-Channel | 31W | 1.8V@250uA | 680pF@25V | 16nC@10V | -55℃~+175℃@(Tj) | 85pF@25V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3023
(0+1573+1450)In Stock | DMP3098L | TECH PUBLIC | SOT-23 MOSFETs ROHS | C4355039 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3022
(0+437+2585)In Stock | WSD30150ADN56 | Winsok Semicon | 30V 145A 78W 2.2mΩ@10V,20A 2.5V@250uA 1 N-Channel DFN-8(5x6) MOSFETs ROHS | C5242056 | DFN-8(5x6) | Tape & Reel (TR) | 30V | 145A | 2.2mΩ@10V,20A | 1 N-Channel | 78W | 2.5V@250uA | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3022
(0+2979+43)In Stock | TPM4016PS8-2 | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5197360 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3020
(0+0+3020)In Stock | Si2308CDS-HXY | HXY MOSFET | 60V 3A 1 N-Channel SOT-23 MOSFETs ROHS | C22366550 | SOT-23 | Tape & Reel (TR) | 60V | 3A | - | 1 N-Channel | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3020
(0+2940+80)In Stock | WSP6055 | Winsok Semicon | 55V 6.8A 108mΩ@10V,3.5A 1.25W 2.5V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5185341 | SOP-8 | Tape & Reel (TR) | 55V | 6.8A | 108mΩ@10V,3.5A | 1 Piece P-Channel | 1.25W | 2.5V@250uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3020
(0+0+3020)In Stock | 8205A-HXY | HXY MOSFET | 20V 6A 23mΩ@4.5V 1.25W 1.2V@250uA 2 N-Channel SOT-23-6L MOSFETs ROHS | C5148660 | SOT-23-6L | Tape & Reel (TR) | 20V | 6A | 23mΩ@4.5V | 2 N-Channel | 1.25W | 1.2V@250uA | 800pF | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3020
(0+2940+80)In Stock | SI2333(XBLW) | XBLW | 20V 7A 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C22451449 | SOT-23-3L | Tape & Reel (TR) | 20V | 7A | - | 1 Piece P-Channel | - | - | - | - | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3020
(0+3020+0)In Stock | SI2319DDS-T1-GE3 | Vishay Intertech | 40V 75mΩ@2.7A,10V 2.5V@250uA 1 Piece P-Channel SOT-23-3(TO-236-3) MOSFETs ROHS | C3290067 | SOT-23-3(TO-236-3) | Tape & Reel (TR) | 40V | 2.7A;3.6A | 75mΩ@2.7A,10V | 1 Piece P-Channel | 1W;1.7W | 2.5V@250uA | 650pF@20V | 19nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3017
(0+2956+61)In Stock | TW7404FJ | TWGMC | PDFN-8(5.2x5.6) MOSFETs ROHS | C2903541 | PDFN-8(5.2x5.6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3017
(0+1506+1511)In Stock | FDMC5614P | TECH PUBLIC | DFN-8(3x3) MOSFETs ROHS | C3040611 | DFN-8(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3017
(0+2836+181)In Stock | NCE3416 | Wuxi NCE Power Semiconductor | 20V 6.5A 1.4W 27mΩ@4.5V,6.5A 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C113491 | SOT-23 | Tape & Reel (TR) | 20V | 6.5A | 27mΩ@4.5V,6.5A | 1 N-Channel | 1.4W | 1V@250uA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3016
(0+3016+0)In Stock | DMN3016lss-13 | Diodes Incorporated | 30V 10.3A 1.5W 12mΩ@10V,12A 2.5V@250uA 1 N-Channel SO-8 MOSFETs ROHS | C397943 | SO-8 | Tape & Reel (TR) | 30V | 10.3A | 12mΩ@10V,12A | 1 N-Channel | 1.5W | 2.5V@250uA | 1.415nF@15V | 25.1nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3016
(0+2643+373)In Stock | WSD2018BDN22 | Winsok Semicon | DFNWB-6-EP(2x2) MOSFETs ROHS | C2880468 | DFNWB-6-EP(2x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3016
(0+3015+1)In Stock | 1N65G | UMW(Youtai Semiconductor Co., Ltd.) | 650V 1A 11Ω@10V,500mA 4V@250uA 1 N-Channel SOT-223-4 MOSFETs ROHS | C404319 | SOT-223-4 | Tape & Reel (TR) | 650V | 1A | 11Ω@10V,500mA | 1 N-Channel | - | 4V@250uA | - | - | - | - |