Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Power Dissipation (Pd)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Power Dissipation (Pd)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | DMP3098L-7-ES | ElecSuper | 30V 4.2A 49mΩ@4.5V,3A 1.1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22379626 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 49mΩ@4.5V,3A | 1.1V@250uA | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | SK2323AA | Shikues | 12V 4.12A 0.89W 27mΩ@4.5V,0.2A 700mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22396356 | SOT-23 | Tape & Reel (TR) | 12V | 4.12A | 27mΩ@4.5V,0.2A | 700mV@250uA | 1 Piece P-Channel | 0.89W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | BSH111BKR-HXY | HXY MOSFET | 60V 300mA 1 N-Channel SOT-23 MOSFETs ROHS | C22367166 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | - | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | TMN10003I | Tritech-MOS | 100V 3A 1W 200mΩ@10V 1.5V 1 N-Channel SOT-23 MOSFETs ROHS | C7463233 | SOT-23 | Tape & Reel (TR) | 100V | 3A | 200mΩ@10V | 1.5V | 1 N-Channel | 1W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | TMN3007MI | Tritech-MOS | 30V 6.6A 1W 23mΩ@10V 900mV 1 N-Channel SOT-23-3L MOSFETs ROHS | C7463240 | SOT-23-3L | Tape & Reel (TR) | 30V | 6.6A | 23mΩ@10V | 900mV | 1 N-Channel | 1W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | SL4612B | Slkor(SLKORMICRO Elec.) | 60V 4A 90mΩ@10V,3A 2W 2.5V@250uA 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C7496547 | SOP-8 | Tape & Reel (TR) | 60V | 4A | 90mΩ@10V,3A | 2.5V@250uA | 1 N-Channel + 1 P-Channel | 2W | 23pF@30V | 400pF@30V | 9nC@10V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | TM05P03HMI | Tritech-MOS | 30V 4.8A 50mΩ SOT-23-3L MOSFETs ROHS | C7422780 | SOT-23-3L | Tape & Reel (TR) | 30V | 4.8A | 50mΩ | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | YFW4407AS | YFW | 30V 12A 10mΩ@10V,10A 1.5W 1V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C6069575 | SOP-8 | Tape & Reel (TR) | 30V | 12A | 10mΩ@10V,10A | 1V@250uA | 1 Piece P-Channel | 1.5W | 237pF@15V | 2.215nF@15V | 20nC@4.5V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | WD2302 | WEIDA | 20V 2A 350mW SOT-23-3 MOSFETs ROHS | C5819978 | SOT-23-3 | Tape & Reel (TR) | 20V | 2A | - | - | - | 350mW | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | SL4614 | Slkor(SLKORMICRO Elec.) | 40V 5.5A 62mΩ@20V,5.5A 2W 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5122528 | SOP-8 | Tape & Reel (TR) | 40V | 5.5A | 62mΩ@20V,5.5A | - | 1 Piece P-Channel | 2W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | SL2016 | Slkor(SLKORMICRO Elec.) | 20V 4.7A 700mW 47mΩ@4.5V,3.6A 900mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5330387 | SOT-23 | Tape & Reel (TR) | 20V | 4.7A | 47mΩ@4.5V,3.6A | 900mV@250uA | 1 N-Channel | 700mW | 25pF@10V | 220pF@10V | 3.6nC@4.5V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | SL2026 | Slkor(SLKORMICRO Elec.) | 20V 3.2A 65mΩ@4.5V,3.2A 350mW 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5223657 | SOT-23 | Tape & Reel (TR) | 20V | 3.2A | 65mΩ@4.5V,3.2A | 1V@250uA | 1 Piece P-Channel | 350mW | - | - | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | TNM01K100MX | Shenzhen JingYang | 2.2A 100mΩ@10V 1 N-Channel SOT-223 MOSFETs ROHS | C6423776 | SOT-223 | Tape & Reel (TR) | - | 2.2A | 100mΩ@10V | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | SL4409N | Slkor(SLKORMICRO Elec.) | 20V 2.3A 58mΩ@10V,2.3A 200mW 1 N-Channel SOT-323 MOSFETs ROHS | C3019924 | SOT-323 | Tape & Reel (TR) | 20V | 2.3A | 58mΩ@10V,2.3A | - | 1 N-Channel | 200mW | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+2975+25)In Stock
View marketplace suppliers’ inventory
| PMN55ENEAX | Nexperia | 60V 3.6A 60mΩ@3.6A,10V 2.7V@250uA 1 N-Channel SOT-457 MOSFETs ROHS | C552993 | SOT-457 | Tape & Reel (TR) | 60V | 3.6A | 60mΩ@3.6A,10V | 2.7V@250uA | 1 N-Channel | 667mW;7.5W | - | 450pF@30V | 13.2nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | YFW3407A | YFW | SOT-23 MOSFETs ROHS | C20623349 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3000
(0+0+3000)In Stock | AP3C023AMT | APEC(Advanced Power Elec) | PMPAK-5x6 MOSFETs ROHS | C7529470 | PMPAK-5x6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | TNM1K30KX | Shenzhen JingYang | SOT23 MOSFETs ROHS | C7434076 | SOT23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | SK8205DM | Shikues | SOT-23-6 MOSFETs ROHS | C22386160 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | NTR4501NT1G-JSM | JSMSEMI | SOT-23-3 MOSFETs ROHS | C18193640 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | IRLML0030TR-JSM | JSMSEMI | SOT-23 MOSFETs ROHS | C18190975 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | 2N7002KDW | GOODWORK | SOT-363 MOSFETs ROHS | C22470948 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | YFW2302A | YFW | SOT-23 MOSFETs ROHS | C20606602 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3000
(0+0+3000)In Stock | IRF7416TRPBF-JSM | JSMSEMI | SOP-8 MOSFETs ROHS | C18190882 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | TMP6003MI | Tritech-MOS | SOT-23-3L MOSFETs ROHS | C7463236 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |