Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | SP40N12NQ | Siliup | PDFN-6L(2x2) MOSFETs ROHS | C41355052 | PDFN-6L(2x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | SP2013NQ | Siliup | PDFN-6L(2x2) MOSFETs ROHS | C41355004 | PDFN-6L(2x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(3000+0+0)In Stock | HSW2004 | HUASHUO | 20V 4A 1.4W 1V@250uA 1 N-Channel + 1 P-Channel SOT-23-6L MOSFETs ROHS | C22359227 | SOT-23-6L | Tape & Reel (TR) | 20V | 4A | 24mΩ@4.5V,4A;45mΩ@4.5V,4A | 1.4W | 1V@250uA | 93pF@10V;92pF@10V | 1 N-Channel + 1 P-Channel | 500pF@10V;661pF@10V | 10nC@4.5V;6.9nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+3000+0)In Stock | SI2301 | ALJ | SOT-23 MOSFETs ROHS | C22400356 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+3000+0)In Stock | BRCS3134WA | Foshan Blue Rocket Elec | 20V 750mA 733mΩ@1.2V 200mW 680mV@250uA 1 N-Channel SOT-323 MOSFETs ROHS | C22400486 | SOT-323 | Tape & Reel (TR) | 20V | 750mA | 733mΩ@1.2V | 200mW | 680mV@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3000
(0+3000+0)In Stock | SP20P50DP8 | Siliup | SOP-8 MOSFETs ROHS | C41355150 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(3000+0+0)In Stock | LWT1H10AM | Lewa Micro | SOT-23 MOSFETs ROHS | C20630392 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(3000+0+0)In Stock | LWT1H6AM | Lewa Micro | SOT-23 MOSFETs ROHS | C20630393 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(3000+0+0)In Stock | LWT1H7AM | Lewa Micro | SOT-23 MOSFETs ROHS | C20630395 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(3000+0+0)In Stock | LWS1H6AM | Lewa Micro | SOT-23 MOSFETs ROHS | C20630418 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+3000+0)In Stock | S8205A | GOODWORK | SOT-23-6 MOSFETs ROHS | C41399469 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | BRCS3401MCQ | Foshan Blue Rocket Elec | SOT-23-3 MOSFETs ROHS | C36499009 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | BRCS3400MCQ | Foshan Blue Rocket Elec | SOT-23-3 MOSFETs ROHS | C36499075 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | BRCS2301MAQ | Foshan Blue Rocket Elec | SOT-23 MOSFETs ROHS | C36499021 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | FDG6301N-VB | VBsemi Elec | 20V 2A 1 N-Channel SC70-6 MOSFETs ROHS | C7428959 | SC70-6 | Tape & Reel (TR) | 20V | 2A | - | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | FDC6318P-VB | VBsemi Elec | 20V 1 Piece P-Channel SOT23-6 MOSFETs ROHS | C7428953 | SOT23-6 | Tape & Reel (TR) | 20V | - | - | - | - | - | 1 Piece P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | FDG6335N-VB | VBsemi Elec | 20V 2A 1 N-Channel SC70-6 MOSFETs ROHS | C7428963 | SC70-6 | Tape & Reel (TR) | 20V | 2A | - | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | RTR020N05TL-VB | VBsemi Elec | 60V 4A 1 N-Channel SOT-23 MOSFETs ROHS | C7429098 | SOT-23 | Tape & Reel (TR) | 60V | 4A | - | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | UT3N06G-AE3-R-VB | VBsemi Elec | 60V 4A 75mΩ@10V 1 N-Channel SOT-23 MOSFETs ROHS | C7463651 | SOT-23 | Tape & Reel (TR) | 60V | 4A | 75mΩ@10V | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | SQA470CEJW-T1_GE3 | Vishay Intertech | 30V 2.25A 13.6W 65mΩ@3A,4.5V 1.3V@250uA 1 N-Channel PowerPAK-SC-70-6 MOSFETs ROHS | C3289452 | PowerPAK-SC-70-6 | Tape & Reel (TR) | 30V | 2.25A | 65mΩ@3A,4.5V | 13.6W | 1.3V@250uA | - | 1 N-Channel | 440pF@20V | 6nC@4.5V | -55℃~+175℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | IRLML6244TRPBF-VB | VBsemi Elec | 30V 6.5A 1.7W 30mΩ@10V,3.2A 1.1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C7429058 | SOT-23 | Tape & Reel (TR) | 30V | 6.5A | 30mΩ@10V,3.2A | 1.7W | 1.1V@250uA | 17pF@15V | 1 N-Channel | 335pF@15V | 2.1nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | NTR4003NT3G-VB | VBsemi Elec | 30V 6.5A 1.7W 30mΩ@10V,3.2A 1.1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C7429089 | SOT-23 | Tape & Reel (TR) | 30V | 6.5A | 30mΩ@10V,3.2A | 1.7W | 1.1V@250uA | 17pF@15V | 1 N-Channel | 335pF@15V | 2.1nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | FDN327N-NL-VB | VBsemi Elec | 20V 6A 2.1W 28mΩ@4.5V,5A 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C7428965 | SOT-23 | Tape & Reel (TR) | 20V | 6A | 28mΩ@4.5V,5A | 2.1W | 1V@250uA | 55pF@10V | 1 N-Channel | 865pF@10V | 8.8nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | NCE2305-VB | VBsemi Elec | 30V 5.6A 2.5W 46mΩ@10V,4.4A 2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C7463509 | SOT-23 | Tape & Reel (TR) | 30V | 5.6A | 46mΩ@10V,4.4A | 2.5W | 2V@250uA | 130pF@15V | 1 Piece P-Channel | 1.295nF@15V | 24nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | DMN3033LSN-7-VB | VBsemi Elec | 30V 6.5A 1.7W 30mΩ@10V,3.2A 1.1V@250uA 1 N-Channel SOT23 MOSFETs ROHS | C7463669 | SOT23 | Tape & Reel (TR) | 30V | 6.5A | 30mΩ@10V,3.2A | 1.7W | 1.1V@250uA | 17pF@15V | 1 N-Channel | 335pF@15V | 2.1nC@4.5V | -55℃~+150℃@(Tj) |