Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
2993
(434+2559+0)In Stock | BSS123 | KUU | 100V 150mA 6Ω@10V,120mA 250mW 2.8V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C5119541 | SOT-23 | Tape & Reel (TR) | 100V | 150mA | 6Ω@10V,120mA | 250mW | 2.8V@1mA | 1 N-Channel | 40pF@25V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2992
(0+2992+0)In Stock
View marketplace suppliers’ inventory
| SQ7415CENW-T1_GE3 | Vishay Intertech | 60V 16A 53W 65mΩ@5.7A,10V 2.5V@250uA 1 Piece P-Channel PowerPAK1212-8W MOSFETs ROHS | C3289441 | PowerPAK1212-8W | Tape & Reel (TR) | 60V | 16A | 65mΩ@5.7A,10V | 53W | 2.5V@250uA | 1 Piece P-Channel | 1.385nF@25V | -55℃~+175℃@(Tj) | 38nC@10V | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2992
(2992+0+0)In Stock | AO4405-VB | VBsemi Elec | 30V 5.8A 42mΩ@10V,5.8A 2.5W 2V@250uA 1 Piece P-Channel SO-8 MOSFETs ROHS | C709887 | SO-8 | Tape & Reel (TR) | 30V | 5.8A | 42mΩ@10V,5.8A | 2.5W | 2V@250uA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2991
(0+2991+0)In Stock | SM2305SRL-HXY | HXY MOSFET | 20V 5A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22367105 | SOT-23 | Tape & Reel (TR) | 20V | 5A | - | - | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2991
(0+2991+0)In Stock
View marketplace suppliers’ inventory
| SQA413CEJW-T1_GE3 | Vishay Intertech | 20V 7.5A 13.6W 0.038Ω@4.5V,7.5A 1.3V@250uA 1 Piece P-Channel SC-70-6(SOT-363) MOSFETs ROHS | C5758760 | SC-70-6(SOT-363) | Tape & Reel (TR) | 20V | 7.5A | 0.038Ω@4.5V,7.5A | 13.6W | 1.3V@250uA | 1 Piece P-Channel | 1.35nF@10V | -55℃~+175℃ | 16nC@4.5V | 190pF@10V | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2991
(2991+0+0)In Stock | SP015N03BGHTO | Siliup | 150V 260A 3mΩ 1 N-Channel TOLL MOSFETs ROHS | C22385354 | TOLL | Tape & Reel (TR) | 150V | 260A | 3mΩ | - | - | 1 N-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2990
(0+2990+0)In Stock | DMG1013T-HXY | HXY MOSFET | 20V 1 Piece P-Channel SOT-523 MOSFETs ROHS | C22367055 | SOT-523 | Tape & Reel (TR) | 20V | - | - | - | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2990
(0+2990+0)In Stock | BSS138-7-F-ES | ElecSuper | 50V 300mA 1.5Ω@10V,500mA 300mW 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224265 | SOT-23 | Tape & Reel (TR) | 50V | 300mA | 1.5Ω@10V,500mA | 300mW | 1V@250uA | 1 N-Channel | 25pF | - | 650pC | 2.2pF | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2990
(0+2990+0)In Stock | S33 SI2333 | GOODWORK | SOT-23 MOSFETs ROHS | C5807877 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2990
(0+2990+0)In Stock | ES4576 | ElecSuper | 30V 15A 5mΩ@10V,15A 3.1W 1.75V@250uA 1 N-Channel SOP8 MOSFETs ROHS | C5350980 | SOP8 | Tape & Reel (TR) | 30V | 15A | 5mΩ@10V,15A | 3.1W | 1.75V@250uA | 1 N-Channel | 2.2nF@25V | -55℃~+150℃@(Tj) | 48nC@10V | 242pF@25V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2990
(2990+0+0)In Stock | RT1A050ZPTR | ROHM Semicon | 12V 5A 26mΩ@4.5V,5A 1.25W 0.3V@1mA 1 Piece P-Channel TSST-8 MOSFETs ROHS | C308756 | TSST-8 | Tape & Reel (TR) | 12V | 5A | 26mΩ@4.5V,5A | 1.25W | 0.3V@1mA | 1 Piece P-Channel | 2800pF@0V | -55℃~+150℃ | 34nC@4.5V | 310pF | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2990
(0+2990+0)In Stock | TNM02K100KX | Shenzhen JingYang | 100V 2.2A 1 N-Channel SOT-23 MOSFETs ROHS | C5307987 | SOT-23 | Tape & Reel (TR) | 100V | 2.2A | - | - | - | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2990
(0+2990+0)In Stock
View marketplace suppliers’ inventory
| RF4E080BNTR | ROHM Semicon | PowerUDFN-8 MOSFETs ROHS | C509971 | PowerUDFN-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2990
(0+2990+0)In Stock | TM07N03MI | Tritech-MOS | 30V 6.6A 1W 23mΩ@10V 900mV 1 N-Channel SOT-23-3L MOSFETs ROHS | C7463216 | SOT-23-3L | Tape & Reel (TR) | 30V | 6.6A | 23mΩ@10V | 1W | 900mV | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2990
(0+2990+0)In Stock | SL3423 | Slkor(SLKORMICRO Elec.) | 20V 4A 1W 30mΩ@4.5V,4A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C18208583 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 30mΩ@4.5V,4A | 1W | 1V@250uA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2990
(0+2990+0)In Stock | SSM6J402TU,LF | TOSHIBA | 30V 2A 500mW 117mΩ@1A,10V 2.6V@1mA 1 Piece P-Channel SMD-6P MOSFETs ROHS | C5930513 | SMD-6P | Tape & Reel (TR) | 30V | 2A | 117mΩ@1A,10V | 500mW | 2.6V@1mA | 1 Piece P-Channel | 280pF@15V | - | 5.3nC@10V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2990
(0+2990+0)In Stock | TMN4007MI | Tritech-MOS | 40V 7A 19mΩ@10V 2W 1.5V 1 N-Channel SOT-23-3L MOSFETs ROHS | C7422938 | SOT-23-3L | Tape & Reel (TR) | 40V | 7A | 19mΩ@10V | 2W | 1.5V | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2990
(0+2990+0)In Stock | TMG10005AI | Tritech-MOS | SOT-23 MOSFETs ROHS | C7463234 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2990
(0+2990+0)In Stock | JY10220X | Shenzhen JingYang | 100V 2.6A 90mΩ@10V 1 N-Channel SOT23-6L MOSFETs ROHS | C5380419 | SOT23-6L | Tape & Reel (TR) | 100V | 2.6A | 90mΩ@10V | - | - | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2990
(0+2990+0)In Stock
Not recommended for new designs
| DW0633 | DELTAMOS | 60V 3A 60mΩ 1 N-Channel SOT-23 MOSFETs ROHS | C5345197 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 60mΩ | - | - | 1 N-Channel | 341pF | - | 9.7nC | 21pF | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2990
(0+2990+0)In Stock | SP30P16NQ | Siliup | PDFN-6L(2x2) MOSFETs ROHS | C41355026 | PDFN-6L(2x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2990
(0+2990+0)In Stock | AO3415A(XBLW) | XBLW | 20V 4.1A 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C22451426 | SOT-23-3L | Tape & Reel (TR) | 20V | 4.1A | - | - | - | 1 Piece P-Channel | - | -55℃~+150℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2990
(0+2990+0)In Stock | WNM01N11-6/TR | WILLSEMI(Will Semicon) | SOT-23-6L MOSFETs ROHS | C2941858 | SOT-23-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2990
(0+2990+0)In Stock | SQ3469EV-T1_BE3 | Vishay Intertech | 20V 8A 5W 0.036Ω@10V,8A 2.5V@250uA 1 Piece P-Channel TSOP-6 MOSFETs ROHS | C6230409 | TSOP-6 | Tape & Reel (TR) | 20V | 8A | 0.036Ω@10V,8A | 5W | 2.5V@250uA | 1 Piece P-Channel | 1.02nF@10V | -55℃~+175℃ | 27nC@10V | 225pF@10V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2990
(0+2990+0)In Stock | ATM2604KNSG | Agertech | SOT-23-6L MOSFETs ROHS | C5141742 | SOT-23-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |