Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
3000
(0+3000+0)In Stock | FTU45N06N | CRMICRO | TO-251 MOSFETs ROHS | C18905991 | TO-251 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | PJ2301_R1_000A2 | PANJIT International | SOT-23 MOSFETs ROHS | C18357550 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | SI2310A | YONGYUTAI | SOT-23 MOSFETs ROHS | C22381402 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | AS3407C | AnBon | SOT-23 MOSFETs ROHS | C29118252 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3000
(0+0+3000)In Stock | SIA432DJ-T4-GE3 | Vishay Intertech | PowerPAK-1212-8 MOSFETs ROHS | C18197886 | PowerPAK-1212-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3000
(0+0+3000)In Stock
View marketplace suppliers’ inventory
| SQS142ELNW-T1_GE3 | Vishay Intertech | PowerPAK1212-8S MOSFETs ROHS | C18197889 | PowerPAK1212-8S | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | FDY3000NZ-VB | VBsemi Elec | 20V 200mA 1 N-Channel SC75-6 MOSFETs ROHS | C7428972 | SC75-6 | Tape & Reel (TR) | 20V | 200mA | - | 1 N-Channel | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | 2SK1589-T1B-A-VB | VBsemi Elec | 100V 260mA 2.8Ω@10V,200mA 370mW 1 N-Channel SOT-23 MOSFETs ROHS | C7463586 | SOT-23 | Tape & Reel (TR) | 100V | 260mA | 2.8Ω@10V,200mA | 1 N-Channel | 370mW | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | 2N7002KW-VB | VBsemi Elec | 60V 350mA 1 N-Channel SC70-3 MOSFETs ROHS | C7463466 | SC70-3 | Tape & Reel (TR) | 60V | 350mA | - | 1 N-Channel | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3000
(0+0+3000)In Stock | HSBB4072 | HUASHUO | 40V 100A 42W 2.7mΩ@10V,20A 2.2V@250uA 1 N-Channel PRPAK-3x3 MOSFETs ROHS | C5341685 | PRPAK-3x3 | Tape & Reel (TR) | 40V | 100A | 2.7mΩ@10V,20A | 1 N-Channel | 42W | 2.2V@250uA | 88pF@20V | 2.69nF@20V | 46nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock
Not recommended for new designs
| DW2335 | DELTAMOS | 12V 4.5A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5345159 | SOT-23 | Tape & Reel (TR) | 12V | 4.5A | - | 1 Piece P-Channel | - | - | 76pF | 790pF | 9.8nC | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock
Not recommended for new designs
| BSS138KDW | DELTAMOS | 50V 300mA 1.3Ω 2 N-Channel SOT-363 MOSFETs ROHS | C5345146 | SOT-363 | Tape & Reel (TR) | 50V | 300mA | 1.3Ω | 2 N-Channel | - | - | 0.8pF | 12pF | 580pC | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock
Not recommended for new designs
| DWL190P06 | DELTAMOS | 60V 3A 150mΩ 1 Piece P-Channel SOT-23-6L MOSFETs ROHS | C5345238 | SOT-23-6L | Tape & Reel (TR) | 60V | 3A | 150mΩ | 1 Piece P-Channel | - | - | 15pF | 310pF | 5.4nC | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | UT2302L-AE3-R-VB | VBsemi Elec | 20V 6A 28mΩ@4.5V 1 N-Channel SOT23 MOSFETs ROHS | C7463692 | SOT23 | Tape & Reel (TR) | 20V | 6A | 28mΩ@4.5V | 1 N-Channel | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | AO4832-MS | MSKSEMI | 30V 10A 12mΩ@10V,10A 2W 2.5V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C3008153 | SOP-8 | Tape & Reel (TR) | 30V | 10A | 12mΩ@10V,10A | 2 N-Channel | 2W | 2.5V@250uA | 100pF@15V | 910pF@15V | 11nC@10V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | AP6242 | ALLPOWER(ShenZhen Quan Li Semiconductor) | 20V 12A 1 N-Channel PQFN2x2 MOSFETs ROHS | C5443696 | PQFN2x2 | Tape & Reel (TR) | 20V | 12A | - | 1 N-Channel | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3000
(0+0+3000)In Stock | SI1330EDL-T1-GE3 | Vishay Intertech | 60V 240mA 2.5Ω@250mA,10V 280mW 2.5V@250uA 1 N-Channel SC-70-3 MOSFETs ROHS | C727342 | SC-70-3 | Tape & Reel (TR) | 60V | 240mA | 2.5Ω@250mA,10V | 1 N-Channel | 280mW | 2.5V@250uA | - | - | 600pC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BR2N7002AK2 | Foshan Blue Rocket Elec | 60V 300mA 350mW 1.7Ω@5V 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C7429863 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 1.7Ω@5V | 1 N-Channel | 350mW | 1.5V@250uA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | S15P06S | HL | SOP-8 MOSFETs ROHS | C41406797 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | HSBB4252 | HUASHUO | 40V 30A 21W 10mΩ@10V,10A 1.5V@250uA 2 N-Channel PRPAK-8(3x3) MOSFETs ROHS | C28314518 | PRPAK-8(3x3) | Tape & Reel (TR) | 40V | 30A | 10mΩ@10V,10A | 2 N-Channel | 21W | 1.5V@250uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | AO3416A(XBLW) | XBLW | 20V 6.5A 1 N-Channel SOT-23-3L MOSFETs ROHS | C22451427 | SOT-23-3L | Tape & Reel (TR) | 20V | 6.5A | - | 1 N-Channel | - | - | - | - | - | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3000
(0+3000+0)In Stock | HSBA6256 | HUASHUO | 60V 50A 50W 10mΩ@10V,15A 2.3V@250uA 2 N-Channel PRPAK-8(5x6) MOSFETs ROHS | C28314521 | PRPAK-8(5x6) | Tape & Reel (TR) | 60V | 50A | 10mΩ@10V,15A | 2 N-Channel | 50W | 2.3V@250uA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | EVBSS84-S1 | EVVO | 50V 130mA 225mW 1 Piece P-Channel SOT-23 MOSFETs ROHS | C39831217 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | - | 1 Piece P-Channel | 225mW | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | ES2102EI | ElecSuper | 20V 4.5A 37mΩ@4.5V,4A 1.4W 700mV@250uA SOT-323 MOSFETs ROHS | C39832204 | SOT-323 | Tape & Reel (TR) | 20V | 4.5A | 37mΩ@4.5V,4A | - | 1.4W | 700mV@250uA | 44pF@10V | 323pF@10V | 6.5nC@4.5V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | HSBA90N02 | HUASHUO | 20V 90A 3.8mΩ@4.5V,20A 60W 1V@250uA 1 N-Channel PRPAK-8(5x6) MOSFETs ROHS | C22359238 | PRPAK-8(5x6) | Tape & Reel (TR) | 20V | 90A | 3.8mΩ@4.5V,20A | 1 N-Channel | 60W | 1V@250uA | 40pF@10V | 3.05nF@10V | 37nC@10V | -55℃~+150℃@(Tj) |