Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Type
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Type
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
2990
(0+2990+0)In Stock | DMP3050LVTG | TECH PUBLIC | 30V 4.1A 60mΩ@10V 350mW 3V SOT-23-6 MOSFETs ROHS | C5246403 | SOT-23-6 | Tape & Reel (TR) | 30V | 4.1A | 60mΩ@10V | 350mW | 3V | 75pF | 700pF | -55℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2990
(0+2990+0)In Stock
View marketplace suppliers’ inventory
| AOSP21307 | Alpha & Omega Semicon | 30V 14A 11.5mΩ@10V,14A 3.1W 1.3V@14A 1 Piece P-Channel SOIC-8 MOSFETs ROHS | C7214599 | SOIC-8 | Tape & Reel (TR) | 30V | 14A | 11.5mΩ@10V,14A | 3.1W | 1.3V@14A | 260pF | 1995pF | -55℃~+150℃ | 1 Piece P-Channel | 50nC@10V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2990
(0+2990+0)In Stock | IRF5803TRPBF-TP | TECH PUBLIC | 40V 4A 1.6W 85mΩ@10V 1V@250uA SOT-23-6 MOSFETs ROHS | C22435109 | SOT-23-6 | Tape & Reel (TR) | 40V | 4A | 85mΩ@10V | 1.6W | 1V@250uA | 78pF | - | -55℃~+150℃ | - | 7.1nC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2990
(2990+0+0)In Stock | CJL2013 | Jiangsu Changjing Electronics Technology Co., Ltd. | 20V 6A 14.9mΩ@2.5V,3A 500mV@250uA 1 N-Channel SOT-23-6L MOSFETs ROHS | C504150 | SOT-23-6L | Tape & Reel (TR) | 20V | 6A | 14.9mΩ@2.5V,3A | - | 500mV@250uA | 145pF | 935pF | -55℃~+150℃ | 1 N-Channel | 16nC@4.5V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2990
(2990+0+0)In Stock | YJL03N06C | Yangzhou Yangjie Elec Tech | 60V 3A 60mΩ@10V,3A 450mW 900mV@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C5339868 | SOT-23(TO-236) | Tape & Reel (TR) | 60V | 3A | 60mΩ@10V,3A | 450mW | 900mV@250uA | 23pF@30V | 400pF@30V | -55℃~+150℃ | 1 N-Channel | 8.8nC@10V | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2989
(0+2989+0)In Stock | 2N40G-CB-AB3-R | UTC(Unisonic Tech) | SOT-89 MOSFETs ROHS | C5310370 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2989
(2972+17+0)In Stock | YJL2301F | Yangzhou Yangjie Elec Tech | 20V 2A 90mΩ@4.5V,1.5A 700mW 1V@250uA 1 Piece P-Channel SOT-23(TO-236) MOSFETs ROHS | C699308 | SOT-23(TO-236) | Tape & Reel (TR) | 20V | 2A | 90mΩ@4.5V,1.5A | 700mW | 1V@250uA | 29pF@10V | 327pF@10V | -55℃~+150℃@(Tj) | 1 Piece P-Channel | 4.5nC@4.5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2989
(2829+160+0)In Stock | BSS138 | LGE | 50V 220mA 3.5Ω@10V,220mA 350mW 1.5V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C713688 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 3.5Ω@10V,220mA | 350mW | 1.5V@1mA | 6pF@25V | 27pF@25V | - | 1 N-Channel | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2988
(2958+30+0)In Stock | IRLML2246PBF-HXY | HXY MOSFET | 20V 2.3A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22367036 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | - | - | - | - | - | - | 1 Piece P-Channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2988
(2985+3+0)In Stock | WNM2020-3/TR | WILLSEMI(Will Semicon) | 20V 830mA 320mW 310mΩ@4.5V,550mA 850mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C239545 | SOT-23 | Tape & Reel (TR) | 20V | 830mA | 310mΩ@4.5V,550mA | 320mW | 850mV@250uA | - | - | - | 1 N-Channel | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2985
(15+2970+0)In Stock | NX7002AKS-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C5224257 | SOT-363 | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 200mW | 1.5V@250uA | 4.1pF | 30.5pF | - | 2 N-Channel | 1.12nC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2985
(0+2985+0)In Stock | DMG6968U-7-F-VB | VBsemi Elec | 30V 6.5A 1.7W 30mΩ@10V,3.2A 1.1V@250uA 1 N-Channel SOT23 MOSFETs ROHS | C7463687 | SOT23 | Tape & Reel (TR) | 30V | 6.5A | 30mΩ@10V,3.2A | 1.7W | 1.1V@250uA | 17pF@15V | 335pF@15V | -55℃~+150℃@(Tj) | 1 N-Channel | 2.1nC@4.5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2985
(0+2985+0)In Stock | MMFTN123K | ST(Semtech) | SOT-23 MOSFETs ROHS | C7464204 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2985
(0+2985+0)In Stock | AO4812 | TECH PUBLIC | 30V 4.8A 35mΩ@10V 1.3W 3V@250uA 2 N-Channel SOIC-8 MOSFETs ROHS | C5350839 | SOIC-8 | Tape & Reel (TR) | 30V | 4.8A | 35mΩ@10V | 1.3W | 3V@250uA | 16pF@15V | 350pF@15V | -55℃~+150℃ | 2 N-Channel | 11.5nC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2985
(0+2985+0)In Stock | TPNCE4009S | TECH PUBLIC | 40V 15A 1.5W 13mΩ@10V,8A 1.6V@8A SOP-8 MOSFETs ROHS | C41348294 | SOP-8 | Tape & Reel (TR) | 40V | 15A | 13mΩ@10V,8A | 1.5W | 1.6V@8A | 88pF@15V | 1.314nF@15V | -55℃~+150℃ | - | 10.7nC@4.5V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2985
(0+2985+0)In Stock | SI4953ADY-TP | TECH PUBLIC | 30V 5.3A 90mΩ@4.5V,4.2A 2W 1.4V@250uA 2 P-Channel SOP-8 MOSFETs ROHS | C41348115 | SOP-8 | Tape & Reel (TR) | 30V | 5.3A | 90mΩ@4.5V,4.2A | 2W | 1.4V@250uA | 20pF@15V | 490pF@15V | -55℃~+150℃ | 2 P-Channel | 17nC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2985
(0+2985+0)In Stock | BUK6D38-30EX | Nexperia | 30V 17A 38mΩ@10V,5.5A 19W 2.5V@250uA 1 N-Channel DFN2020MD-6 MOSFETs ROHS | C549793 | DFN2020MD-6 | Tape & Reel (TR) | 30V | 17A | 38mΩ@10V,5.5A | 19W | 2.5V@250uA | 42pF@15V | 266pF@15V | -55℃~+175℃ | 1 N-Channel | 8nC@15V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2985
(0+2985+0)In Stock
Not recommended for new designs
View marketplace suppliers’ inventory
| DMC2041UFDB-7 | Diodes Incorporated | 20V 3.2A 2.2W 65mΩ@2.5V,3.3A 1.4V@250uA 1 N-Channel + 1 P-Channel UDFN2020-6 MOSFETs ROHS | C3282008 | UDFN2020-6 | Tape & Reel (TR) | 20V | 3.2A | 65mΩ@2.5V,3.3A | 2.2W | 1.4V@250uA | 68pF@10V | 713pF@10V | -55℃~+150℃ | 1 N-Channel + 1 P-Channel | 8nC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2985
(0+2985+0)In Stock | NTGS3136PT1G-TP | TECH PUBLIC | 20V 8A 1.56W 22mΩ@4.5V 400mV SOT-23-6 MOSFETs ROHS | C41348083 | SOT-23-6 | Tape & Reel (TR) | 20V | 8A | 22mΩ@4.5V | 1.56W | 400mV | 120pF@15V | 1.67nF@15V | -55℃~+150℃ | - | 19.5nC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2985
(0+2985+0)In Stock | SI3456DDV-T1-GE3-VB | VBsemi Elec | 30V 6A 2.5W 23mΩ@10V,5.5A 1 N-Channel TSOP-6 MOSFETs ROHS | C7463689 | TSOP-6 | Tape & Reel (TR) | 30V | 6A | 23mΩ@10V,5.5A | 2.5W | - | - | - | - | 1 N-Channel | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2985
(0+2985+0)In Stock | FDC642P-VB | VBsemi Elec | 30V 1 Piece P-Channel SOT23-6 MOSFETs ROHS | C7463485 | SOT23-6 | Tape & Reel (TR) | 30V | - | - | - | - | - | - | - | 1 Piece P-Channel | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2985
(2985+0+0)In Stock | DOS12P03 | DOINGTER | SOP-8 MOSFETs ROHS | C41416041 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2985
(0+2985+0)In Stock
View marketplace suppliers’ inventory
| DMN2075UDW-7 | Diodes Incorporated | 20V 2.8A 48mΩ@4.5V,2.8A 0.58W 1V@250uA 1 N-Channel SOT-363 MOSFETs ROHS | C5441270 | SOT-363 | Tape & Reel (TR) | 20V | 2.8A | 48mΩ@4.5V,2.8A | 0.58W | 1V@250uA | 57.7pF@10V | 594.3pF@10V | -55℃~+150℃ | 1 N-Channel | 7nC@4.5V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2985
(0+2985+0)In Stock | AP6P025M | APEC(Advanced Power Elec) | SO-8 MOSFETs ROHS | C5185131 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2985
(0+2985+0)In Stock | TPSI3457CDV | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C5246404 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |