Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
2995
(0+2995+0)In Stock | SI3993CDV | TECH PUBLIC | SOT-23-6L MOSFETs ROHS | C41348112 | SOT-23-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2995
(0+2995+0)In Stock
View marketplace suppliers’ inventory
| DMN3061SW-7 | Diodes Incorporated | 30V 2.7A 60mΩ@3.1A,10V 490mW 1.8V@250uA 1 N-Channel SOT-323 MOSFETs ROHS | C6021853 | SOT-323 | Tape & Reel (TR) | 30V | 2.7A | 60mΩ@3.1A,10V | 490mW | 1.8V@250uA | 1 N-Channel | 278pF@15V | 3.5nC@4.5V | -55℃~+150℃@(Tj) | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2995
(2995+0+0)In Stock | HSBA3056 | HUASHUO | 30V 73A 3.9mΩ@10V,20A 38W 2.2V@250uA 1 N-Channel PRPAK(5x6) MOSFETs ROHS | C701049 | PRPAK(5x6) | Tape & Reel (TR) | 30V | 73A | 3.9mΩ@10V,20A | 38W | 2.2V@250uA | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2995
(0+2995+0)In Stock | SI3456DDV-T1-GE3-VB | VBsemi Elec | 30V 6A 2.5W 23mΩ@10V,5.5A 1 N-Channel TSOP-6 MOSFETs ROHS | C7463689 | TSOP-6 | Tape & Reel (TR) | 30V | 6A | 23mΩ@10V,5.5A | 2.5W | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2995
(2915+80+0)In Stock | WSP6055 | Winsok Semicon | 55V 6.8A 108mΩ@10V,3.5A 1.25W 2.5V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5185341 | SOP-8 | Tape & Reel (TR) | 55V | 6.8A | 108mΩ@10V,3.5A | 1.25W | 2.5V@250uA | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2995
(0+2995+0)In Stock | MDT40P10D | Minos | TO-252 MOSFETs ROHS | C22390009 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2995
(0+2995+0)In Stock | TPFDC654P | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C5246409 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2995
(0+2995+0)In Stock | TPM1004NS6-1 | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C5380671 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2995
(0+2995+0)In Stock
Not recommended for new designs
| DWL105P06 | DELTAMOS | 60V 3.5A 82mΩ 1 Piece P-Channel SOT-23-6L MOSFETs ROHS | C5345237 | SOT-23-6L | Tape & Reel (TR) | 60V | 3.5A | 82mΩ | - | - | 1 Piece P-Channel | 675pF | 12nC | - | 31pF | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2995
(0+2995+0)In Stock | SP60N30NQ | Siliup | PDFN-6L(2x2) MOSFETs ROHS | C41354981 | PDFN-6L(2x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2995
(2995+0+0)In Stock | HSW6113 | HUASHUO | 60V 4.5A 90mΩ@10V,3A 1.8W 2.5V@250uA 1 Piece P-Channel SOT-23-6L MOSFETs ROHS | C22359229 | SOT-23-6L | Tape & Reel (TR) | 60V | 4.5A | 90mΩ@10V,3A | 1.8W | 2.5V@250uA | 1 Piece P-Channel | 1.08nF@15V | 11.8nC@4.5V | -55℃~+150℃@(Tj) | 50pF@15V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2995
(0+2995+0)In Stock | PMV250EPEA215 | Nexperia | 40V 480mW 1 Piece P-Channel MOSFETs ROHS | C3275832 | - | Tape & Reel (TR) | 40V | - | - | 480mW | - | 1 Piece P-Channel | - | - | -55℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2995
(0+2995+0)In Stock | PJM04DP30DFA | PJSEMI | 30V 4.1A 1.2W 48mΩ@10V,4.1A 1.4V@250uA 2 P-Channel DFN-6L(2x2) MOSFETs ROHS | C22470330 | DFN-6L(2x2) | Tape & Reel (TR) | 30V | 4.1A | 48mΩ@10V,4.1A | 1.2W | 1.4V@250uA | 2 P-Channel | 650pF@15V | 12.5nC@10V | - | 65pF@15V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2995
(0+2995+0)In Stock | YFW2310A | YFW | SOT-23 MOSFETs ROHS | C22459206 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2995
(0+2995+0)In Stock | 9958 | HL | SOP-8 MOSFETs ROHS | C39673594 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2993
(2987+6+0)In Stock | RQ5E050ATTCL | ROHM Semicon | 30V 5A 26mΩ@5A,10V 760mW 2.5V@1mA 1 Piece P-Channel TSMT-3 MOSFETs ROHS | C694088 | TSMT-3 | Tape & Reel (TR) | 30V | 5A | 26mΩ@5A,10V | 760mW | 2.5V@1mA | 1 Piece P-Channel | 880pF@15V | 19.4nC@10V | - | 125pF@15V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2993
(434+2559+0)In Stock | BSS123 | KUU | 100V 150mA 6Ω@10V,120mA 250mW 2.8V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C5119541 | SOT-23 | Tape & Reel (TR) | 100V | 150mA | 6Ω@10V,120mA | 250mW | 2.8V@1mA | 1 N-Channel | 40pF@25V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2992
(0+2992+0)In Stock
View marketplace suppliers’ inventory
| SQ7415CENW-T1_GE3 | Vishay Intertech | 60V 16A 53W 65mΩ@5.7A,10V 2.5V@250uA 1 Piece P-Channel PowerPAK1212-8W MOSFETs ROHS | C3289441 | PowerPAK1212-8W | Tape & Reel (TR) | 60V | 16A | 65mΩ@5.7A,10V | 53W | 2.5V@250uA | 1 Piece P-Channel | 1.385nF@25V | 38nC@10V | -55℃~+175℃@(Tj) | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2991
(0+2991+0)In Stock
View marketplace suppliers’ inventory
| SQA413CEJW-T1_GE3 | Vishay Intertech | 20V 7.5A 13.6W 38mΩ@4.5A,4.5V 1.3V@250uA 1 Piece P-Channel SC-70-6(SOT-363) MOSFETs ROHS | C5758760 | SC-70-6(SOT-363) | Tape & Reel (TR) | 20V | 7.5A | 38mΩ@4.5A,4.5V | 13.6W | 1.3V@250uA | 1 Piece P-Channel | 1.35nF@10V | 16nC@4.5V | -55℃~+175℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2991
(0+2991+0)In Stock | SM2305SRL-HXY | HXY MOSFET | 20V 5A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22367105 | SOT-23 | Tape & Reel (TR) | 20V | 5A | - | - | - | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2991
(389+2602+0)In Stock | NCE01ND03S | Wuxi NCE Power Semiconductor | 100V 3A 95mΩ@10V,3A 2W 1.5V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C502845 | SOP-8 | Tape & Reel (TR) | 100V | 3A | 95mΩ@10V,3A | 2W | 1.5V@250uA | 2 N-Channel | 730pF@50V | 21.5nC@10V | -55℃~+150℃@(Tj) | 27pF@50V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2990
(0+2990+0)In Stock | DMG1013T-HXY | HXY MOSFET | 20V 1 Piece P-Channel SOT-523 MOSFETs ROHS | C22367055 | SOT-523 | Tape & Reel (TR) | 20V | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2990
(2990+0+0)In Stock | 2N7002KDW | MSKSEMI | 60V 300mA 280mW 1.8Ω@10V 2 N-Channel SOT-363 MOSFETs ROHS | C5174640 | SOT-363 | Tape & Reel (TR) | 60V | 300mA | 1.8Ω@10V | 280mW | - | 2 N-Channel | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2990
(0+2990+0)In Stock | BSS138-7-F-ES | ElecSuper | 50V 300mA 1.5Ω@10V,500mA 300mW 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224265 | SOT-23 | Tape & Reel (TR) | 50V | 300mA | 1.5Ω@10V,500mA | 300mW | 1V@250uA | 1 N-Channel | 25pF | 650pC | - | 2.2pF | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2990
(0+2990+0)In Stock | IRF9317TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOP-8 MOSFETs ROHS | C7588052 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |