Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Configuration
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Configuration
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | PMV50XPR | TECH PUBLIC | SOT-23 MOSFETs ROHS | C28646374 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | LWS1H6AM | Lewa Micro | SOT-23 MOSFETs ROHS | C20630418 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+3000+0)In Stock | LWT1H10AM | Lewa Micro | SOT-23 MOSFETs ROHS | C20630392 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | LWT1H6AM | Lewa Micro | SOT-23 MOSFETs ROHS | C20630393 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+3000+0)In Stock | LWT1H7AM | Lewa Micro | SOT-23 MOSFETs ROHS | C20630395 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | FDS7779Z(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOP-8 MOSFETs ROHS | C19100580 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | IRF9321TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOP-8 MOSFETs ROHS | C19100582 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+3000+0)In Stock | HSS3407 | HUASHUO | 30V 4.1A 47mΩ@10V,3A 1.4W 1.5V@250uA 1 Piece P-Channel SOT-23L MOSFETs ROHS | C28314506 | SOT-23L | Tape & Reel (TR) | 30V | 4.1A | 47mΩ@10V,3A | 1.4W | 1.5V@250uA | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | PJM04DP30DFA | PJSEMI | 30V 4.1A 1.2W 48mΩ@10V,4.1A 1.4V@250uA 2 P-Channel DFN-6L(2x2) MOSFETs ROHS | C22470330 | DFN-6L(2x2) | Tape & Reel (TR) | 30V | 4.1A | 48mΩ@10V,4.1A | 1.2W | 1.4V@250uA | 2 P-Channel | - | 65pF@15V | 650pF@15V | 12.5nC@10V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | DMP3099L-7-ES | ElecSuper | 30V 3.8A 62mΩ@4.5V,3A 1.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22379625 | SOT-23 | Tape & Reel (TR) | 30V | 3.8A | 62mΩ@4.5V,3A | - | 1.5V@250uA | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | FDV301N-ES | ElecSuper | 20V 1.25A 220mΩ@4.5V,900mA 1.1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C22379629 | SOT-23 | Tape & Reel (TR) | 20V | 1.25A | 220mΩ@4.5V,900mA | - | 1.1V@250uA | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | HSW6113 | HUASHUO | 60V 4.5A 90mΩ@10V,3A 1.8W 2.5V@250uA 1 Piece P-Channel SOT-23-6L MOSFETs ROHS | C22359229 | SOT-23-6L | Tape & Reel (TR) | 60V | 4.5A | 90mΩ@10V,3A | 1.8W | 2.5V@250uA | 1 Piece P-Channel | - | 50pF@15V | 1.08nF@15V | 11.8nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | HSW2N10D | HUASHUO | 100V 2A 220mΩ@10V,2A 700mW 1.4V@250uA 2 N-Channel SOT-23-6L MOSFETs ROHS | C28314507 | SOT-23-6L | Tape & Reel (TR) | 100V | 2A | 220mΩ@10V,2A | 700mW | 1.4V@250uA | 2 N-Channel | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | EVBSS123-S1 | EVVO | 100V 170mA 360mW 1 N-Channel SOT-23 MOSFETs ROHS | C39831214 | SOT-23 | Tape & Reel (TR) | 100V | 170mA | - | 360mW | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | HSW2004 | HUASHUO | 20V 4A 1.4W 1V@250uA 1 N-Channel + 1 P-Channel SOT-23-6L MOSFETs ROHS | C22359227 | SOT-23-6L | Tape & Reel (TR) | 20V | 4A | 24mΩ@4.5V,4A;45mΩ@4.5V,4A | 1.4W | 1V@250uA | 1 N-Channel + 1 P-Channel | - | 93pF@10V;92pF@10V | 500pF@10V;661pF@10V | 10nC@4.5V;6.9nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BRCS3134WA | Foshan Blue Rocket Elec | 20V 750mA 733mΩ@1.2V 200mW 680mV@250uA 1 N-Channel SOT-323 MOSFETs ROHS | C22400486 | SOT-323 | Tape & Reel (TR) | 20V | 750mA | 733mΩ@1.2V | 200mW | 680mV@250uA | 1 N-Channel | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | AO3401-ED-L | PIELENST | SOT-23 MOSFETs ROHS | C41376481 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | UT3N06G-AE3-R-VB | VBsemi Elec | 60V 4A 75mΩ@10V 1 N-Channel SOT-23 MOSFETs ROHS | C7463651 | SOT-23 | Tape & Reel (TR) | 60V | 4A | 75mΩ@10V | - | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3000
(0+3000+0)In Stock
View marketplace suppliers’ inventory
| SISHA14DN-T1-GE3 | Vishay Intertech | 30V 5.1mΩ@10A,10V 2.2V@250uA 1 N-Channel MOSFETs ROHS | C5918326 | - | Tape & Reel (TR) | 30V | 19.7A;20A | 5.1mΩ@10A,10V | 3.57W;26.5W | 2.2V@250uA | 1 N-Channel | - | - | 1.45nF@15V | 29nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | NCE2305-VB | VBsemi Elec | 30V 1 Piece P-Channel SOT-23 MOSFETs ROHS | C7463509 | SOT-23 | Tape & Reel (TR) | 30V | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | FDC6318P-VB | VBsemi Elec | 20V 1 Piece P-Channel SOT23-6 MOSFETs ROHS | C7428953 | SOT23-6 | Tape & Reel (TR) | 20V | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | FDG6335N-VB | VBsemi Elec | 20V 2A 1 N-Channel SC70-6 MOSFETs ROHS | C7428963 | SC70-6 | Tape & Reel (TR) | 20V | 2A | - | - | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | IRLML6244TRPBF-VB | VBsemi Elec | 30V 6.5A 1 N-Channel SOT-23 MOSFETs ROHS | C7429058 | SOT-23 | Tape & Reel (TR) | 30V | 6.5A | - | - | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | RTR020N05TL-VB | VBsemi Elec | 60V 4A 1 N-Channel SOT-23 MOSFETs ROHS | C7429098 | SOT-23 | Tape & Reel (TR) | 60V | 4A | - | - | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | FDG6301N-VB | VBsemi Elec | 20V 2A 1 N-Channel SC70-6 MOSFETs ROHS | C7428959 | SC70-6 | Tape & Reel (TR) | 20V | 2A | - | - | - | 1 N-Channel | - | - | - | - | - |