Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Type
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Type
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 4000
|
2966
(0+2966+0)In Stock | TPC8107&9-VB | VBsemi Elec | 30V 13.5A 1 Piece P-Channel SO-8 MOSFETs ROHS | C6705332 | SO-8 | Tape & Reel (TR) | 30V | 13.5A | 1 Piece P-Channel | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2965
(0+2965+0)In Stock
View marketplace suppliers’ inventory
| RQ6E045RPTR | ROHM Semicon | 30V 4.5A 35mΩ@4.5A,10V 950mW 2.5V@1mA 1 Piece P-Channel SC-95 MOSFETs ROHS | C5373112 | SC-95 | Tape & Reel (TR) | 30V | 4.5A | 1 Piece P-Channel | 35mΩ@4.5A,10V | 950mW | 2.5V@1mA | 1.35nF@10V | 14nC@5V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2965
(2965+0+0)In Stock | WSP8810 | Winsok Semicon | TSSOP-8 MOSFETs ROHS | C2758428 | TSSOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2965
(0+2965+0)In Stock | FDC654P-VB | VBsemi Elec | 30V 1 Piece P-Channel SOT23-6 MOSFETs ROHS | C7463550 | SOT23-6 | Tape & Reel (TR) | 30V | - | 1 Piece P-Channel | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2965
(0+2965+0)In Stock | AM2302N-T1-PF-VB | VBsemi Elec | 20V 6A 28mΩ@4.5V,5A 2.1W 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C6705248 | SOT-23 | Tape & Reel (TR) | 20V | 6A | 1 N-Channel | 28mΩ@4.5V,5A | 2.1W | 1V@250uA | 865pF@10V | 8.8nC@4.5V | 55pF@10V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2965
(2965+0+0)In Stock | NCE8205t | Wuxi NCE Power Semiconductor | 20V 5A 16.5mΩ@4.5V,5A 1.25W 700mV@250uA 2 N-Channel SOT-23-6L MOSFETs ROHS | C502769 | SOT-23-6L | Tape & Reel (TR) | 20V | 5A | 2 N-Channel | 16.5mΩ@4.5V,5A | 1.25W | 700mV@250uA | 550pF@10V | 9.5nC@4.5V | 64pF@10V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2965
(0+2965+0)In Stock | IRLML6246TRPBF-VB | VBsemi Elec | 20V 6A 2.1W 28mΩ@4.5V,5A 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C7463555 | SOT-23 | Tape & Reel (TR) | 20V | 6A | 1 N-Channel | 28mΩ@4.5V,5A | 2.1W | 1V@250uA | 865pF@10V | 8.8nC@4.5V | 55pF@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2964
(2944+20+0)In Stock | Si2374DS-T1-GE3-HXY | HXY MOSFET | 20V 3A 1 N-Channel SOT-23 MOSFETs ROHS | C22366689 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 1 N-Channel | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2964
(0+2964+0)In Stock | SDM021G10K2D | SINEDEVICE | PDFN-8L-D(5x6) MOSFETs ROHS | C29780689 | PDFN-8L-D(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2963
(1018+1945+0)In Stock
View marketplace suppliers’ inventory
| IPD053N08N3G | Infineon Technologies | 80V 90A 150W 5.3mΩ@10V,90A 3.5V@90uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C148258 | TO-252-2(DPAK) | Tape & Reel (TR) | 80V | 90A | 1 N-Channel | 5.3mΩ@10V,90A | 150W | 3.5V@90uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2963
(20+2943+0)In Stock | AS3404 | AnBon | 30V 5A 28mΩ@10V,5A 1.4W 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C232278 | SOT-23 | Tape & Reel (TR) | 30V | 5A | 1 N-Channel | 28mΩ@10V,5A | 1.4W | 3V@250uA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2963
(2963+0+0)In Stock
View marketplace suppliers’ inventory
| DMN67D8LDW-7 | Diodes Incorporated | 60V 230mA 5Ω@500mA,10V 320mW 2.5V@250uA 2 N-Channel SOT-363-6 MOSFETs ROHS | C5378682 | SOT-363-6 | Tape & Reel (TR) | 60V | 230mA | 2 N-Channel | 5Ω@500mA,10V | 320mW | 2.5V@250uA | 22pF@25V | 820pC@10V | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2962
(727+2235+0)In Stock | SE10015 | SINO-IC | 100V 15A 50W 80mΩ@10V,15A 1V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C238621 | TO-252-2(DPAK) | Tape & Reel (TR) | 100V | 15A | 1 N-Channel | 80mΩ@10V,15A | 50W | 1V@250uA | - | - | - | - | ||
| Min: 1 Mult: 1 |
2962
(0+2962+0)In Stock | CRTT032N06N | CRMICRO | 60V 160A 2.6mΩ TO-220 MOSFETs ROHS | C3975124 | TO-220 | Tube-packed | 60V | 160A | - | 2.6mΩ | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2961
(526+2435+0)In Stock | IRF3205PBF-ES | ElecSuper | 60V 58A 7.5mΩ@10V,30A 70W 1.7V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C21713863 | TO-252 | Tape & Reel (TR) | 60V | 58A | 1 N-Channel | 7.5mΩ@10V,30A | 70W | 1.7V@250uA | 4020pF | 78nC | 115pF | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2961
(2961+0+0)In Stock | G1NP02ELL | GOFORD | SOT-23-6 MOSFETs ROHS | C840056 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2960
(0+2960+0)In Stock | TM2300AI | Tritech-MOS | SOT-23 MOSFETs ROHS | C7422827 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2960
(0+2960+0)In Stock | TMN6005MI | Tritech-MOS | 60V 5A 40mΩ@10V 3W 1.6V 1 N-Channel SOT-23-3L MOSFETs ROHS | C7463237 | SOT-23-3L | Tape & Reel (TR) | 60V | 5A | 1 N-Channel | 40mΩ@10V | 3W | 1.6V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2960
(0+2960+0)In Stock | TMP2004AI | Tritech-MOS | SOT-23 MOSFETs ROHS | C7422949 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2960
(0+2960+0)In Stock | TMP3006I | Tritech-MOS | SOT-23 MOSFETs ROHS | C7422955 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2960
(0+2960+0)In Stock | IRLML0030TR-JSM | JSMSEMI | 30V 6.5A 1.5W 2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C18190975 | SOT-23 | Tape & Reel (TR) | 30V | 6.5A | 1 N-Channel | - | 1.5W | 2V@250uA | - | 6nC@4.5V | - | -50℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2960
(0+2960+0)In Stock | G48N03D3 | GOFORD | 30V 48A 3mΩ 45W 1.6V 1 N-Channel DFN-8(3x3) MOSFETs ROHS | C840060 | DFN-8(3x3) | Tape & Reel (TR) | 30V | 48A | 1 N-Channel | 3mΩ | 45W | 1.6V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2960
(0+2960+0)In Stock | PMV213SN,215 | ElecSuper | 100V 0.29A 350mW 2.7Ω@10V,0.2A 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C41365207 | SOT-23 | Tape & Reel (TR) | 100V | 0.29A | 1 N-Channel | 2.7Ω@10V,0.2A | 350mW | 2.5V@250uA | 29pF@25V | - | 2pF@25V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2960
(0+2960+0)In Stock | SL4813A | Slkor(SLKORMICRO Elec.) | 30V 7.1A 2.5W 2 P-Channel SOP-8 MOSFETs ROHS | C2965538 | SOP-8 | Tape & Reel (TR) | 30V | 7.1A | 2 P-Channel | - | 2.5W | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2960
(0+2960+0)In Stock | DMP3099L-7-ES | ElecSuper | 30V 3.8A 1.4W 46mΩ@10V,3.0A 1.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22379625 | SOT-23 | Tape & Reel (TR) | 30V | 3.8A | 1 Piece P-Channel | 46mΩ@10V,3.0A | 1.4W | 1.5V@250uA | - | - | - | - |