Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
|
2968
(0+0+2968)In Stock | PJD50N10AL-AU_L2_000A1 | PANJIT International | 100V 25mΩ@20A,10V 2.5V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C6628440 | TO-252 | Tape & Reel (TR) | 100V | 6.3A;42A | 25mΩ@20A,10V | 2W;83W | 2.5V@250uA | 1 N-Channel | 1.485nF@30V | 29nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2967
(0+2967+0)In Stock
View marketplace suppliers’ inventory
| ZXMN2B14FHTA | Diodes Incorporated | 20V 3.5A 55mΩ@4.5V,3.5A 1W 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C144157 | SOT-23 | Tape & Reel (TR) | 20V | 3.5A | 55mΩ@4.5V,3.5A | 1W | 1V@250uA | 1 N-Channel | 872pF@10V | 11nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2967
(0+2967+0)In Stock | YJL2305B | Yangzhou Yangjie Elec Tech | 20V 5.4A 42mΩ@5.4A,4.5V 1.2W 1V@250uA 1 Piece P-Channel SOT-23(TO-236) MOSFETs ROHS | C699312 | SOT-23(TO-236) | Tape & Reel (TR) | 20V | 5.4A | 42mΩ@5.4A,4.5V | 1.2W | 1V@250uA | 1 Piece P-Channel | 850pF@10V | 7.2nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2967
(0+2925+42)In Stock
View marketplace suppliers’ inventory
| SI2333DS-T1-GE3 | Vishay Intertech | 12V 4.1A 32mΩ@5.3A,4.5V 750mW 1V@250uA 1 Piece P-Channel SOT-23-3 MOSFETs ROHS | C727544 | SOT-23-3 | Tape & Reel (TR) | 12V | 4.1A | 32mΩ@5.3A,4.5V | 750mW | 1V@250uA | 1 Piece P-Channel | 1.1nF@6V | 18nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
2966
(0+0+2966)In Stock | TPC8107&9-VB | VBsemi Elec | 30V 13.5A 1 Piece P-Channel SO-8 MOSFETs ROHS | C6705332 | SO-8 | Tape & Reel (TR) | 30V | 13.5A | - | - | - | 1 Piece P-Channel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2966
(0+2966+0)In Stock | CJX3139K | Jiangsu Changjing Electronics Technology Co., Ltd. | 20V 660mA 1.1V 1 Piece P-Channel SOT-563 MOSFETs ROHS | C504144 | SOT-563 | Tape & Reel (TR) | 20V | 660mA | - | - | 1.1V | 1 Piece P-Channel | 170pF | - | - | 15pF | |||
Min: 10 Mult: 10
Full Reel: 8000
|
2966
(0+2966+0)In Stock | EM6K1GT2R | ROHM Semicon | MOSFETs ROHS | C2832487 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2965
(0+2965+0)In Stock | WSP8810 | Winsok Semicon | TSSOP-8 MOSFETs ROHS | C2758428 | TSSOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2965
(0+2965+0)In Stock | NCE8205t | Wuxi NCE Power Semiconductor | 20V 5A 16.5mΩ@4.5V,5A 1.25W 700mV@250uA 2 N-Channel SOT-23-6L MOSFETs ROHS | C502769 | SOT-23-6L | Tape & Reel (TR) | 20V | 5A | 16.5mΩ@4.5V,5A | 1.25W | 700mV@250uA | 2 N-Channel | 550pF@10V | 9.5nC@4.5V | -55℃~+150℃@(Tj) | 64pF@10V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2965
(0+2965+0)In Stock | HSBA3204 | HUASHUO | 30V 35A 6.5mΩ@10V,12A 19.2W 2.5V@250uA 2 N-Channel PRPAK5x6 MOSFETs ROHS | C7543703 | PRPAK5x6 | Tape & Reel (TR) | 30V | 35A | 6.5mΩ@10V,12A | 19.2W | 2.5V@250uA | 2 N-Channel | 1.317nF@15V | 12.6nC@4.5V | -55℃~+150℃@(Tj) | 131pF@15V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2965
(0+0+2965)In Stock | AM2302N-T1-PF-VB | VBsemi Elec | 20V 5A 1 N-Channel SOT-23 MOSFETs ROHS | C6705248 | SOT-23 | Tape & Reel (TR) | 20V | 5A | - | - | - | 1 N-Channel | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2965
(0+0+2965)In Stock | IRLML6246TRPBF-VB | VBsemi Elec | 20V 6A 1 N-Channel SOT-23 MOSFETs ROHS | C7463555 | SOT-23 | Tape & Reel (TR) | 20V | 6A | - | - | - | 1 N-Channel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2965
(0+0+2965)In Stock | RQ5E035BNTCL | ROHM Semicon | SOT-346-3 MOSFETs ROHS | C5336631 | SOT-346-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
2964
(0+0+2964)In Stock | CRTT032N06N | CRMICRO | 60V 160A 2.6mΩ TO-220 MOSFETs ROHS | C3975124 | TO-220 | Tube-packed | 60V | 160A | 2.6mΩ | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2964
(0+0+2964)In Stock | SDM021G10K2D | SINEDEVICE | PDFN-8L-D(5x6) MOSFETs ROHS | C29780689 | PDFN-8L-D(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
2963
(0+2958+5)In Stock | SL2302S | Slkor(SLKORMICRO Elec.) | 20V 2.6A 900mW 85mΩ@4.5V,2.6A 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C473811 | SOT-23 | Tape & Reel (TR) | 20V | 2.6A | 85mΩ@4.5V,2.6A | 900mW | 1.5V@250uA | 1 N-Channel | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2963
(0+20+2943)In Stock | AS3404 | AnBon | 30V 5A 28mΩ@10V,5A 1.4W 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C232278 | SOT-23 | Tape & Reel (TR) | 30V | 5A | 28mΩ@10V,5A | 1.4W | 3V@250uA | 1 N-Channel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2963
(0+2959+4)In Stock
View marketplace suppliers’ inventory
| DMN3730UFB-7 | Diodes Incorporated | 30V 750mA 460mΩ@200mA,4.5V 470mW 950mV@250uA 1 N-Channel X1-DFN1006-3 MOSFETs ROHS | C3001677 | X1-DFN1006-3 | Tape & Reel (TR) | 30V | 750mA | 460mΩ@200mA,4.5V | 470mW | 950mV@250uA | 1 N-Channel | 64.3pF@25V | 1.6nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2963
(0+1983+980)In Stock | STD16NF06LT4-VB | VBsemi Elec | 60V 35A 25mΩ@10V,35A 1 N-Channel TO-252 MOSFETs ROHS | C3040222 | TO-252 | Tape & Reel (TR) | 60V | 35A | 25mΩ@10V,35A | - | - | 1 N-Channel | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2961
(0+2961+0)In Stock | G1NP02ELL | GOFORD | SOT-23-6 MOSFETs ROHS | C840056 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4800
|
2961
(0+73+2888)In Stock
View marketplace suppliers’ inventory
| IRL7486MTRPBF | Infineon Technologies | 40V 209A 1mΩ@10V,123A 104W 2.5V@150uA 1 N-Channel DirectFET MOSFETs ROHS | C538141 | DirectFET | Tape & Reel (TR) | 40V | 209A | 1mΩ@10V,123A | 104W | 2.5V@150uA | 1 N-Channel | 6.904nF@25V | 111nC@4.5V | -55℃~+150℃@(Tj) | 607pF@25V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
2961
(0+2961+0)In Stock | IRFR024N | JSMSEMI | TO-252 MOSFETs ROHS | C2874612 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2961
(0+0+2961)In Stock | UM6J1NTN | ROHM Semicon | 30V 200mA 1.4Ω@200mA,10V 150mW 2.5V@1mA 2 P-Channel SOT-363 MOSFETs ROHS | C2837825 | SOT-363 | Tape & Reel (TR) | 30V | 200mA | 1.4Ω@200mA,10V | 150mW | 2.5V@1mA | 2 P-Channel | 30pF@10V | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2960
(0+2960+0)In Stock | PT3402 | PUOLOP | SOT-23 MOSFETs ROHS | C2944000 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2960
(0+0+2960)In Stock | TM2300AI | Tritech-MOS | SOT-23 MOSFETs ROHS | C7422827 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |