Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
2904
(2904+0+0)In Stock
View marketplace suppliers’ inventory
| PMV213SN,215 | Nexperia | 100V 1.9A 280mW 250mΩ@10V,500mA 4V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C131676 | SOT-23 | Tape & Reel (TR) | 100V | 1.9A | 280mW | 250mΩ@10V,500mA | 4V@1mA | 1 N-Channel | 330pF@20V | 7nC@10V | -55℃~+150℃@(Tj) | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2904
(2900+4+0)In Stock | HSBA6901 | HUASHUO | 60V 42W 2.5V@250uA 1 N-Channel + 1 P-Channel PRPAK-5x6 MOSFETs ROHS | C5341694 | PRPAK-5x6 | Tape & Reel (TR) | 60V | 23A;18A | 42W | 32mΩ@10V,15A;70mΩ@10V,12A | 2.5V@250uA | 1 N-Channel + 1 P-Channel | 1.378nF@15V;1.447nF@15V | 12.5nC@4.5V;9.9nC@4.5V | -55℃~+150℃@(Tj) | 64pF@15V;70pF@15V | - | ||
| Min: 1 Mult: 1 |
2902
(0+2902+0)In Stock | CRTT032N06N | CRMICRO | 60V 160A 2.6mΩ TO-220 MOSFETs ROHS | C3975124 | TO-220 | Tube-packed | 60V | 160A | - | 2.6mΩ | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2902
(1082+1820+0)In Stock | DMN6140L | TECH PUBLIC | 60V 3A 350mW 125mΩ@4.5V,3A 500mV@250uA SOT-23 MOSFETs ROHS | C5122016 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 350mW | 125mΩ@4.5V,3A | 500mV@250uA | - | 247pF | 6nC@10V | -55℃~+150℃ | 19.5pF | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2901
(2901+0+0)In Stock | TPH1R403NL-HXY | HXY MOSFET | 30V 150A 2.4mΩ@10V,30A 2.5V 1 N-Channel DFN-8(5x6) MOSFETs ROHS | C7543027 | DFN-8(5x6) | Tape & Reel (TR) | 30V | 150A | - | 2.4mΩ@10V,30A | 2.5V | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2901
(0+2901+0)In Stock | TPM20PB3S6 | TECH PUBLIC | 20V 3A 120mΩ@2.5V,2A 1.1W 1V@250uA SOT-23-6 MOSFETs ROHS | C7472920 | SOT-23-6 | Tape & Reel (TR) | 20V | 3A | 1.1W | 120mΩ@2.5V,2A | 1V@250uA | - | 300pF@10V | 6nC | -55℃~+150℃ | 50pF | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2901
(40+2861+0)In Stock | SE138U | SINO-IC | SOT-323-3 MOSFETs ROHS | C2920968 | SOT-323-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2900
(0+2900+0)In Stock | MS3416 | MSKSEMI | 20V 6.5A 27mΩ@4.5V 1V 1 N-Channel SOT-23 MOSFETs ROHS | C5174644 | SOT-23 | Tape & Reel (TR) | 20V | 6.5A | - | 27mΩ@4.5V | 1V | 1 N-Channel | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+2900+0)In Stock | BSS123 | ElecSuper | 100V 0.29A 350mW 2.7Ω@10V,0.2A 1.8V@250uA SOT-23 MOSFETs ROHS | C39832210 | SOT-23 | Tape & Reel (TR) | 100V | 0.29A | 350mW | 2.7Ω@10V,0.2A | 1.8V@250uA | - | 29pF@25V | - | - | 2pF@25V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2900
(0+2900+0)In Stock | SL2347 | Slkor(SLKORMICRO Elec.) | 30V 5A 45mΩ@10V,3A 1.25W 2.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5330386 | SOT-23 | Tape & Reel (TR) | 30V | 5A | 1.25W | 45mΩ@10V,3A | 2.5V@250uA | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2900
(0+2900+0)In Stock | PT3415 | PUOLOP | SOT-23 MOSFETs ROHS | C2943997 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2900
(0+2900+0)In Stock
View marketplace suppliers’ inventory
| SSM6L36FE,LM(T | TOSHIBA | 20V 150mW 1 N-Channel + 1 P-Channel SOT-563 MOSFETs ROHS | C7544186 | SOT-563 | Tape & Reel (TR) | 20V | - | 150mW | - | - | 1 N-Channel + 1 P-Channel | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2900
(0+2900+0)In Stock | BSS123-JSM | JSMSEMI | SOT-23 MOSFETs ROHS | C22470439 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+2900+0)In Stock | 2N7002-7-MS | MSKSEMI | 60V 300mA 350mW 2.2Ω@10V,300mA 1.6V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5277949 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 350mW | 2.2Ω@10V,300mA | 1.6V@250uA | 1 N-Channel | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2900
(0+2900+0)In Stock | SI2305CI-MS | MSKSEMI | 20V 5A 45mΩ@4.5V 1V 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5278009 | SOT-23 | Tape & Reel (TR) | 20V | 5A | - | 45mΩ@4.5V | 1V | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+2900+0)In Stock | 2N7002K | ALJ | SOT-23 MOSFETs ROHS | C22400337 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2900
(0+2900+0)In Stock | SP3400T2 | Siliup | SOT-23 MOSFETs ROHS | C41354919 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2900
(0+2900+0)In Stock
View marketplace suppliers’ inventory
| DMN2024UFU-7 | Diodes Incorporated | 20V 6.8A 800mW 25mΩ@4.5V 900mV@250uA 2 N-Channel UDFN2030-6 MOSFETs ROHS | C5248841 | UDFN2030-6 | Tape & Reel (TR) | 20V | 6.8A | 800mW | 25mΩ@4.5V | 900mV@250uA | 2 N-Channel | 647pF@10V | 7.1nC | -55℃~+150℃ | 38pF@10V | Common Source | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2900
(0+2900+0)In Stock | KY3401 | KY | 30V 4.2A 1.5W 45mΩ@10V,4A 900mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C3029292 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 1.5W | 45mΩ@10V,4A | 900mV@250uA | 1 Piece P-Channel | 880pF@15V | 8.5nC@10V | -55℃~+150℃@(Tj) | 65pF@15V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2900
(0+2900+0)In Stock | SE036NG-F | DOINGTER | 60V 6A 1.5W 36mΩ@10V,4A 2.5V@250uA 1 N-Channel SOP-8 MOSFETs ROHS | C41367294 | SOP-8 | Tape & Reel (TR) | 60V | 6A | 1.5W | 36mΩ@10V,4A | 2.5V@250uA | 1 N-Channel | 1nF@15V | 19nC@10V | -55℃~+150℃@(Tj) | 45pF@15V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2900
(0+2900+0)In Stock | DOS20N03 | DOINGTER | SOP-8 MOSFETs ROHS | C41430595 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+2900+0)In Stock | 2N7002K | NH | SOT-23 MOSFETs ROHS | C41784083 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2900
(0+2900+0)In Stock | SP16P50T2 | Siliup | SOT-23 MOSFETs ROHS | C41354957 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2900
(2900+0+0)In Stock | WG3400 | Wild Goose | SOT-23 MOSFETs ROHS | C7541473 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2900
(0+2900+0)In Stock | FDS8984 | TECH PUBLIC | 30V 7A 1.3W 45mΩ@4.5V,5.8A 3V@250uA 2 N-Channel SOIC-8 MOSFETs ROHS | C5350838 | SOIC-8 | Tape & Reel (TR) | 30V | 7A | 1.3W | 45mΩ@4.5V,5.8A | 3V@250uA | 2 N-Channel | 350pF@15V | 11.5nC | -55℃~+150℃ | 16pF@15V | - |