Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
2913
(0+2913+0)In Stock
View marketplace suppliers’ inventory
| SISA14BDN-T1-GE3 | Vishay Intertech | 30V 5.38mΩ@10A,10V 2.2V@250uA 1 N-Channel PowerPAK1212-8 MOSFETs ROHS | C3289414 | PowerPAK1212-8 | Tape & Reel (TR) | 30V | 21A;72A | 5.38mΩ@10A,10V | 3.8W;45W | 2.2V@250uA | 1 N-Channel | 917pF@15V | 22nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2910
(0+2910+0)In Stock | SI2308-JSM | JSMSEMI | SOT-23 MOSFETs ROHS | C18189070 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2910
(0+2910+0)In Stock | 2N10 | GOODWORK | SOT-23 MOSFETs ROHS | C22470949 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2910
(1390+1520+0)In Stock | CJ3134KW-ES | ElecSuper | 20V 880mA 350mW 220mΩ@4.5V,0.5A 750mV@250uA 1 N-Channel SOT-323 MOSFETs ROHS | C7527996 | SOT-323 | Tape & Reel (TR) | 20V | 880mA | 220mΩ@4.5V,0.5A | 350mW | 750mV@250uA | 1 N-Channel | 33pF | 800pC | - | 10pF | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2910
(0+2910+0)In Stock | PT3416 | PUOLOP | SOT-23-3L MOSFETs ROHS | C2943998 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2910
(0+2910+0)In Stock | DO2302D-Q | DOINGTER | 20V 3A 42mΩ@4.5V,3A 700mW 1.1V@250μA 1 N-Channel SOT-23 MOSFETs ROHS | C41384541 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 42mΩ@4.5V,3A | 700mW | 1.1V@250μA | 1 N-Channel | 220pF@10V | 3.61nC@4.5V | -55℃~+150℃@(Tj) | 26pF@10V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2910
(0+2910+0)In Stock | WMB115N15HG4 | Wayon | PDFN5060-8L MOSFETs ROHS | C37723593 | PDFN5060-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2910
(0+2910+0)In Stock | BSS127-MS | MSKSEMI | SOT-23 MOSFETs ROHS | C41383973 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2910
(0+2910+0)In Stock | DMN24H3D5L | TECH PUBLIC | SOT-23-3L MOSFETs ROHS | C20611858 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2910
(0+2910+0)In Stock
View marketplace suppliers’ inventory
| DMP2200UFCL-7 | Diodes Incorporated | 20V 1.7A 200mΩ@2A,4.5V 660mW 1.2V@250uA 2 P-Channel UDFN1616-6 MOSFETs ROHS | C5245366 | UDFN1616-6 | Tape & Reel (TR) | 20V | 1.7A | 200mΩ@2A,4.5V | 660mW | 1.2V@250uA | 2 P-Channel | 184pF@10V | 2.2nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2910
(2910+0+0)In Stock | HSW6822 | HUASHUO | 20V 5A 22mΩ@4.5V,5A 1.7W 1.2V@250uA 2 N-Channel SOT-23-6L MOSFETs ROHS | C22359228 | SOT-23-6L | Tape & Reel (TR) | 20V | 5A | 22mΩ@4.5V,5A | 1.7W | 1.2V@250uA | 2 N-Channel | 480pF@10V | 6.5nC@4.5V | -55℃~+150℃@(Tj) | 63pF@10V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2910
(2910+0+0)In Stock | HSBA3204 | HUASHUO | 30V 35A 6.5mΩ@10V,12A 19.2W 2.5V@250uA 2 N-Channel PRPAK5x6 MOSFETs ROHS | C7543703 | PRPAK5x6 | Tape & Reel (TR) | 30V | 35A | 6.5mΩ@10V,12A | 19.2W | 2.5V@250uA | 2 N-Channel | 1.317nF@15V | 12.6nC@4.5V | -55℃~+150℃@(Tj) | 131pF@15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2910
(0+2910+0)In Stock | DO3400DA | DOINGTER | 30V 5.5A 1.15W 30mΩ@10V,4A 1.2V@250μA 1 N-Channel SOT-23-3 MOSFETs ROHS | C41384544 | SOT-23-3 | Tape & Reel (TR) | 30V | 5.5A | 30mΩ@10V,4A | 1.15W | 1.2V@250μA | 1 N-Channel | 920pF@15V | 11.7nC@4.5V | -55℃~+150℃@(Tj) | 60pF@15V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2910
(0+2910+0)In Stock | AO3416 | KUU | SOT-23-3L MOSFETs ROHS | C20616027 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2910
(0+2910+0)In Stock | FDN360P-NL-VB | VBsemi Elec | 30V 5.6A 2.5W 46mΩ@10V,4.4A 2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C7428966 | SOT-23 | Tape & Reel (TR) | 30V | 5.6A | 46mΩ@10V,4.4A | 2.5W | 2V@250uA | 1 Piece P-Channel | 1.295nF@15V | 24nC@10V | -55℃~+150℃@(Tj) | 130pF@15V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2907
(2+2905+0)In Stock | SSM3K17FU,LF | TOSHIBA | 50V 100mA 20Ω@4V,10mA 150mW 1.5V@1uA 1 N-Channel SC-70(SOT-323) MOSFETs ROHS | C150132 | SC-70(SOT-323) | Tape & Reel (TR) | 50V | 100mA | 20Ω@4V,10mA | 150mW | 1.5V@1uA | 1 N-Channel | 7pF@3V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2905
(0+2905+0)In Stock | WSP9936 | Winsok Semicon | 20V 8A 15mΩ@4.5V,8A 2W 750mV@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C2758438 | SOP-8 | Tape & Reel (TR) | 20V | 8A | 15mΩ@4.5V,8A | 2W | 750mV@250uA | 2 N-Channel | 520pF@10V | 15.6nC@4.5V | -55℃~+150℃@(Tj) | 60pF@10V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2905
(2445+460+0)In Stock | OSD60P03 | OSEN | 30V 60A 8mΩ 45W TO-252 MOSFETs ROHS | C20607773 | TO-252 | Tape & Reel (TR) | 30V | 60A | 8mΩ | 45W | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2905
(0+2905+0)In Stock | HSBB4113 | HUASHUO | 40V 15A 40mΩ@10V,12A 32W 2.5V@250uA 1 Piece P-Channel PRPAK-3x3 MOSFETs ROHS | C5341688 | PRPAK-3x3 | Tape & Reel (TR) | 40V | 15A | 40mΩ@10V,12A | 32W | 2.5V@250uA | 1 Piece P-Channel | 1.004nF@15V | 9nC@4.5V | -55℃~+150℃@(Tj) | 80pF@15V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2905
(2905+0+0)In Stock | AON2409 | Alpha & Omega Semicon | 30V 8A 32mΩ@8A,10V 2.8W 2.3V@250uA 1 Piece P-Channel DFN-6(2x2) MOSFETs ROHS | C6125486 | DFN-6(2x2) | Tape & Reel (TR) | 30V | 8A | 32mΩ@8A,10V | 2.8W | 2.3V@250uA | 1 Piece P-Channel | 530pF@15V | 14.5nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2905
(0+2905+0)In Stock
Not recommended for new designs
| DWS090M06 | DELTAMOS | 60V 5.8A 65mΩ 2 N-Channel SOP-8 MOSFETs ROHS | C5345413 | SOP-8 | Tape & Reel (TR) | 60V | 5.8A | 65mΩ | - | - | 2 N-Channel | 413pF | 10.5nC | - | 19pF | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2905
(2905+0+0)In Stock | IRF7316 | TECH PUBLIC | SOP-8 MOSFETs ROHS | C4355029 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2905
(0+2905+0)In Stock | DMN2050L | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5123964 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2904
(2481+423+0)In Stock | SK2301A | Shikues | 16V 3A 160mΩ@4.5V,3A 1.5V@250uA 1 Piece P-Channel SC-59 MOSFETs ROHS | C130872 | SC-59 | Tape & Reel (TR) | 16V | 3A | 160mΩ@4.5V,3A | - | 1.5V@250uA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2904
(2900+4+0)In Stock
View marketplace suppliers’ inventory
| 2N7002AQ-7 | Diodes Incorporated | 60V 180mA 5Ω@10V,115mA 370mW 2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C507855 | SOT-23 | Tape & Reel (TR) | 60V | 180mA | 5Ω@10V,115mA | 370mW | 2V@250uA | 1 N-Channel | 23pF@25V | - | -55℃~+150℃@(Tj) | - |