Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Operating Temperature
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Operating Temperature
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
2880
(0+2880+0)In Stock | ST3427SRG | STANSON Tech. | 60V 3A 1.25W 1 Piece P-Channel MOSFETs ROHS | C5253046 | - | Tape & Reel (TR) | 60V | 3A | - | 1.25W | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2880
(0+2880+0)In Stock | HX2302S | HX(hengjiaxing) | SOT-23 MOSFETs ROHS | C2984968 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2880
(0+2880+0)In Stock | SP1012KT5 | Siliup | SOT-523 MOSFETs ROHS | C41354894 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2880
(0+2880+0)In Stock | BRCS3134WS | Foshan Blue Rocket Elec | 20V 500mA 2 N-Channel SOT-363 MOSFETs ROHS | C22400485 | SOT-363 | Tape & Reel (TR) | 20V | 500mA | - | - | - | 2 N-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2880
(2880+0+0)In Stock
View marketplace suppliers’ inventory
| DMTH10H1M7STLWQ-13 | Diodes Incorporated | 100V 1 N-Channel PowerDI-1012-8 MOSFETs ROHS | C5248935 | PowerDI-1012-8 | Tape & Reel (TR) | 100V | - | - | - | - | 1 N-Channel | -55℃~+175℃ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
2880
(2880+0+0)In Stock | TPHR6503PL,L1Q | TOSHIBA | 30V 150A 0.65mΩ@50A,10V 2.1V@1mA 1 N-Channel SOP-8 MOSFETs ROHS | C7125477 | SOP-8 | Tape & Reel (TR) | 30V | 150A | 0.65mΩ@50A,10V | 960mW;170W | 2.1V@1mA | 1 N-Channel | - | 10nF@15V | 110nC@10V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2880
(0+2880+0)In Stock | KY2004K | KY | 20V 660mA 380mΩ@4.5V,0.5A 350mW 650mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C3029284 | SOT-23 | Tape & Reel (TR) | 20V | 660mA | 380mΩ@4.5V,0.5A | 350mW | 650mV@250uA | 1 Piece P-Channel | -55℃~+150℃@(Tj) | 113pF@16V | - | 9pF@16V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2880
(2880+0+0)In Stock | HSW2N10D | HUASHUO | 100V 2A 220mΩ@10V,2A 700mW 1.4V@250uA 2 N-Channel SOT-23-6L MOSFETs ROHS | C28314507 | SOT-23-6L | Tape & Reel (TR) | 100V | 2A | 220mΩ@10V,2A | 700mW | 1.4V@250uA | 2 N-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2880
(0+2880+0)In Stock | YFW1012T | YFW | SOT-523 MOSFETs ROHS | C20623368 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2880
(0+2880+0)In Stock | SE036DNG | DOINGTER | 60V 4.5A 1.5W 36mΩ@10,4A 2.5V@250uA 2 N-Channel SOP-8D MOSFETs ROHS | C41367286 | SOP-8D | Tape & Reel (TR) | 60V | 4.5A | 36mΩ@10,4A | 1.5W | 2.5V@250uA | 2 N-Channel | -55℃~+150℃@(Tj) | 1.02nF@15V | 19nC@10V | 45pF@15V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2880
(2880+0+0)In Stock
View marketplace suppliers’ inventory
| BSH103BKR | Nexperia | 30V 1A 270mΩ@1A,4.5V 1.25V@250uA 1 N-Channel TO-236AB MOSFETs ROHS | C3280964 | TO-236AB | Tape & Reel (TR) | 30V | 1A | 270mΩ@1A,4.5V | 330mW;2.1W | 1.25V@250uA | 1 N-Channel | -55℃~+150℃@(Tj) | 79.3pF@15V | 1.2nC@4.5V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2879
(2879+0+0)In Stock | WNM7002-3/TR | WILLSEMI(Will Semicon) | 60V 280mA 3.7Ω@10V,300mA 830mW 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C506229 | SOT-23 | Tape & Reel (TR) | 60V | 280mA | 3.7Ω@10V,300mA | 830mW | 1.4V@250uA | 1 N-Channel | -55℃~+150℃@(Tj) | 14.4pF@25V | 260pC@4.5V | 0.27pF@25V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2877
(2877+0+0)In Stock | HSS0008 | HUASHUO | 100V 1.2A 310mΩ@10V,1A 1W 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C508452 | SOT-23 | Tape & Reel (TR) | 100V | 1.2A | 310mΩ@10V,1A | 1W | 2.5V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2877
(132+2745+0)In Stock
View marketplace suppliers’ inventory
| IRLML6246TRPBF | Infineon Technologies | 20V 4.1A 1.3W 46mΩ@4.5V,4.1A 1.1V@5uA 1 N-Channel SOT-23 MOSFETs ROHS | C82053 | SOT-23 | Tape & Reel (TR) | 20V | 4.1A | 46mΩ@4.5V,4.1A | 1.3W | 1.1V@5uA | 1 N-Channel | -55℃~+150℃@(Tj) | 290pF@16V | 3.5nC@4.5V | - | ||
| Min: 1 Mult: 1 |
2874
(2874+0+0)In Stock
View marketplace suppliers’ inventory
| IRFU320PBF | Vishay Intertech | 400V 3.1A 1.8Ω@1.9A,10V 4V@250uA 1 N-Channel TO-251 MOSFETs ROHS | C727744 | TO-251 | Tube-packed | 400V | 3.1A | 1.8Ω@1.9A,10V | 2.5W;42W | 4V@250uA | 1 N-Channel | -55℃~+150℃@(Tj) | 350pF@25V | 20nC@10V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2873
(0+2873+0)In Stock | JMTM8205A | Jiangsu JieJie Microelectronics | SOT-23-6L MOSFETs ROHS | C5173657 | SOT-23-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2873
(2873+0+0)In Stock | SI4599DY-T1-GE3 | Vishay Intertech | 40V 35.5mΩ@5A,10V 3V@250uA 1 N-Channel + 1 P-Channel SOIC-8 MOSFETs ROHS | C141629 | SOIC-8 | Tape & Reel (TR) | 40V | 6.8A;5.8A | 35.5mΩ@5A,10V | 3W;3.1W | 3V@250uA | 1 N-Channel + 1 P-Channel | -55℃~+150℃@(Tj) | 640pF@20V | 20nC@10V | - | ||
| Min: 5 Mult: 5 |
2873
(0+2873+0)In Stock | 2N60G-TM3-T | UTC(Unisonic Tech) | TO-251 MOSFETs ROHS | C22364931 | TO-251 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2872
(2417+455+0)In Stock | SI2323 | HXY MOSFET | 20V 5A 45mΩ@4.5V 1V 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5337196 | SOT-23 | Tape & Reel (TR) | 20V | 5A | 45mΩ@4.5V | - | 1V | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2871
(2871+0+0)In Stock | AO3401C | Alpha & Omega Semicon | SOIC MOSFETs ROHS | C5299863 | SOIC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2870
(0+2870+0)In Stock | AP0903G | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 25A 1 N-Channel PMPAK(5x6) MOSFETs ROHS | C5443709 | PMPAK(5x6) | Tape & Reel (TR) | 30V | 25A | - | - | - | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2870
(2870+0+0)In Stock | SSM3K2615R,LXGF | TOSHIBA | 60V 2.9W 230mΩ@10V,1.0A 1 N-Channel SOT-23F MOSFETs ROHS | C22371361 | SOT-23F | Tape & Reel (TR) | 60V | - | 230mΩ@10V,1.0A | 2.9W | - | 1 N-Channel | -55℃~+150℃ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2870
(0+2870+0)In Stock | TPM20V6NLS3-2 | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5123939 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2870
(0+2870+0)In Stock | BC3400 | CBI | SOT-23 MOSFETs ROHS | C5362101 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2870
(2770+100+0)In Stock | HSBA0903 | HUASHUO | 100V 18W 2.5V@250uA 1 N-Channel + 1 P-Channel PRPAK-5x6 MOSFETs ROHS | C5341695 | PRPAK-5x6 | Tape & Reel (TR) | 100V | 8A;6.2A | 100mΩ@10V,2.5A;220mΩ@10V,2A | 18W | 2.5V@250uA | 1 N-Channel + 1 P-Channel | -55℃~+150℃@(Tj) | 990pF@30V;1.229nF@30V | 15nC@4.5V;19nC@10V | 24pF@30V;29pF@30V |