Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
2789
(2789+0+0)In Stock | TPM1013ER3 | TECH PUBLIC | 20V 550mA 590mΩ@4.5V 280mW 500mV SOT-523-3 MOSFETs ROHS | C2830309 | SOT-523-3 | Tape & Reel (TR) | 20V | 550mA | 590mΩ@4.5V | 280mW | 500mV | 5pF | - | 60pF | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2789
(2788+1+0)In Stock | NCEP4045GU | Wuxi NCE Power Semiconductor | 40V 45A 28W 8.5mΩ@4.5V,20A 1V@250uA 1 N-channel DFN-8(4.9x5.8) MOSFETs ROHS | C502973 | DFN-8(4.9x5.8) | Tape & Reel (TR) | 40V | 45A | 8.5mΩ@4.5V,20A | 28W | 1V@250uA | 24pF | 1 N-channel | 831pF@20V | 17.6nC | -55℃~+150℃ | ||
| Min: 1 Mult: 1 |
2789
(2789+0+0)In Stock | IPW65R041CFD | Infineon Technologies | 650V 68.5A 0.041Ω@10V,33.1A 500W 4.5V@3.3mA TO-247 MOSFETs ROHS | C528753 | TO-247 | Tube-packed | 650V | 68.5A | 0.041Ω@10V,33.1A | 500W | 4.5V@3.3mA | 1485pF@400V | - | 8.4nF@100V | 300nC@10V | -55℃~+150℃ | ||
Other Suppliers
| Lightning Deals Learn more 7200+:
$2.3803
Ended with
00:00:00 | Min: 7200 Mult: 240
SPQ: 30
|
21600
0%
Other Suppliers on LCSC, estimated lead time
6-8
business days
View other supplier's inventory on LCSC
| IPW65R041CFD | Infineon Technologies | 650V 68.5A 0.041Ω@10V,33.1A 500W 4.5V@3.3mA TO-247 MOSFETs ROHS | C528753 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 3000
|
2788
(888+1900+0)In Stock | KY2310L | KY | 60V 3A 350mW 120mΩ@4.5V,3A 650mV@250uA 1 N-channel SOT-23 MOSFETs ROHS | C3029303 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 120mΩ@4.5V,3A | 350mW | 650mV@250uA | 19.5pF | 1 N-channel | 247pF@30V | 6nC | -55℃~+150℃ | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2788
(2787+1+0)In Stock | HSS2302A | HUASHUO | 20V 3.6A 70mΩ@2.5V,2A 1W 1.2V@250uA 1 N-channel SOT-23-3 MOSFETs ROHS | C518779 | SOT-23-3 | Tape & Reel (TR) | 20V | 3.6A | 70mΩ@2.5V,2A | 1W | 1.2V@250uA | 35pF@15V | 1 N-channel | 310pF@15V | 4.6nC@4.5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2787
(2784+3+0)In Stock | WPM3401-3/TR | WILLSEMI(Will Semicon) | 30V 4.6A 56mΩ@4.5V,3.5A 1.7W 1.5V@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C506235 | SOT-23-3L | Tape & Reel (TR) | 30V | 4.6A | 56mΩ@4.5V,3.5A | 1.7W | 1.5V@250uA | 90pF@15V | 1 Piece P-Channel | 1.25nF@15V | 24.8nC@10V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2786
(2785+1+0)In Stock | WPM2015-MS | MSKSEMI | 20V 3A 90mΩ@4.5V,3A 400mW 400mV@250uA 1 Piece P-Channel SOT-23-3 MOSFETs ROHS | C2830124 | SOT-23-3 | Tape & Reel (TR) | 20V | 3A | 90mΩ@4.5V,3A | 400mW | 400mV@250uA | 55pF@10V | 1 Piece P-Channel | 405pF@10V | 6nC@4.5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2784
(2782+2+0)In Stock | FDMC510P-MS | MSKSEMI | 20V 60A 10mΩ@4.5V 1V 1 Piece P-Channel DFN3x3-8L MOSFETs ROHS | C17702936 | DFN3x3-8L | Tape & Reel (TR) | 20V | 60A | 10mΩ@4.5V | - | 1V | - | 1 Piece P-Channel | - | - | - | ||
Other Suppliers
| Lightning Deals Learn more 10000+:
$0.0768
Ended with
00:00:00 | Min: 10000 Mult: 5000
SPQ: 5000
|
50000
0%
Other Suppliers on LCSC, estimated lead time
4-6
business days
| FDMC510P-MS | MSKSEMI | 20V 60A 10mΩ@4.5V 1V 1 Piece P-Channel DFN3x3-8L MOSFETs ROHS | C17702936 | DFN3x3-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
2784
(2780+4+0)In Stock
View other supplier's inventory on LCSC
| PMV280ENEAR | Nexperia | 100V 1.1A 1.4W 385mΩ@10V,1.1A 2.7V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C5361355 | SOT-23 | Tape & Reel (TR) | 100V | 1.1A | 385mΩ@10V,1.1A | 1.4W | 2.7V@250uA | 9pF@50V | 1 N-channel | 190pF@50V | 6.8nC@10V | -55℃~+175℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2784
(2780+4+0)In Stock
View other supplier's inventory on LCSC
| BSH201,215 | Nexperia | 60V 300mA 417mW 2.5Ω@10V,160mA 1V@1mA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C282527 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 2.5Ω@10V,160mA | 417mW | 1V@1mA | - | 1 Piece P-Channel | 70pF@48V | 3nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2783
(0+2783+0)In Stock | ATM3401APSA | Agertech | 30V 4.2A 1.2W 90mΩ@2.5V,1A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5141743 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 90mΩ@2.5V,1A | 1.2W | - | 65pF@15V | 1 Piece P-Channel | 880pF@15V | 8.5nC@4.5V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2783
(2783+0+0)In Stock | WPM2015-HXY | HXY MOSFET | 20V 5A 1.31W 45mΩ@4.5V,5A 400mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5337201 | SOT-23 | Tape & Reel (TR) | 20V | 5A | 45mΩ@4.5V,5A | 1.31W | 400mV@250uA | 151pF@15V | 1 Piece P-Channel | 1.2nF@15V | 14.3nC@4.5V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2781
(2781+0+0)In Stock | SK2310AA | Shikues | 60V 3A 90mΩ@10V,500mA 2.5V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C126790 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 90mΩ@10V,500mA | - | 2.5V@250uA | - | 1 N-channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2781
(2781+0+0)In Stock
View other supplier's inventory on LCSC
| ZXMP3A13FTA | Diodes Incorporated | 30V 1.6A 625mW 0.21Ω@10V,1.4A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C156326 | SOT-23 | Tape & Reel (TR) | 30V | 1.6A | 0.21Ω@10V,1.4A | 625mW | 1V@250uA | 49.2pF@15V | 1 Piece P-Channel | 206pF@15V | 3.8nC | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2781
(2781+0+0)In Stock | NCE3400AY | Wuxi NCE Power Semiconductor | 30V 5.8A 27mΩ@10V,5.8A 1.4W 1.4V@250uA 1 N-channel SOT-23-3L MOSFETs ROHS | C341706 | SOT-23-3L | Tape & Reel (TR) | 30V | 5.8A | 27mΩ@10V,5.8A | 1.4W | 1.4V@250uA | 78pF | 1 N-channel | 825pF@15V | 10nC@15V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2781
(2762+19+0)In Stock | HSS2301C | HUASHUO | 20V 2A 130mΩ@2.5V,1A 1W 300mV@250uA 1 Piece P-Channel SOT-23-3 MOSFETs ROHS | C518801 | SOT-23-3 | Tape & Reel (TR) | 20V | 2A | 130mΩ@2.5V,1A | 1W | 300mV@250uA | 44pF@10V | 1 Piece P-Channel | 270pF@10V | 4.3nC@4.5V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
2781
(0+2781+0)In Stock | E100N6P0HL1 | Existar | 100V 62A 6mΩ@10V,62A 41W 2.5V@250uA 1 N-channel PDFN-8(5x6) MOSFETs ROHS | C29781177 | PDFN-8(5x6) | Tape & Reel (TR) | 100V | 62A | 6mΩ@10V,62A | 41W | 2.5V@250uA | 130pF@25V | 1 N-channel | 2570pF@25V | 56.1nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2780
(2780+0+0)In Stock
View other supplier's inventory on LCSC
| DMN63D1LT-7 | Diodes Incorporated | 60V 320mA 260mW 2Ω@10V,0.5A 2.5V@1mA 1 N-channel SOT-523 MOSFETs ROHS | C6225387 | SOT-523 | Tape & Reel (TR) | 60V | 320mA | 2Ω@10V,0.5A | 260mW | 2.5V@1mA | 2.9pF@25V | 1 N-channel | 30pF@25V | 392pC@4.5V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2780
(0+2780+0)In Stock | SI2300 | YONGYUTAI | 20V 3.8A 40mΩ@4.5V,5A 1.25W 1.5V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C7588167 | SOT-23 | Tape & Reel (TR) | 20V | 3.8A | 40mΩ@4.5V,5A | 1.25W | 1.5V@250uA | 115pF@15V | 1 N-channel | 888pF@15V | 16.8nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2780
(0+2780+0)In Stock | G2306 | LGE | 30V 5A 28mΩ@10V,4A 1.5W 2.5V@250uA SOT-23 MOSFETs ROHS | C27975291 | SOT-23 | Tape & Reel (TR) | 30V | 5A | 28mΩ@10V,4A | 1.5W | 2.5V@250uA | 30pF@15V | - | 240pF@15V | 6nC@15V | -50℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2780
(0+2780+0)In Stock | 2N7002KDW_R1_00501 | PANJIT International | 60V 250mA 4Ω@4.5V,200mA 350mW 1V@250uA SOT-363 MOSFETs ROHS | C24833827 | SOT-363 | Tape & Reel (TR) | 60V | 250mA | 4Ω@4.5V,200mA | 350mW | 1V@250uA | 8pF@25V | - | 35pF@25V | 800pC | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2780
(2780+0+0)In Stock | WST02N20 | Winsok Semicon | 200V 1.2A 2.5W 680mΩ@10V,1A 3V@250uA 1 N-channel SOT-23-6L MOSFETs ROHS | C5772633 | SOT-23-6L | Tape & Reel (TR) | 200V | 1.2A | 680mΩ@10V,1A | 2.5W | 3V@250uA | 8.5pF@30V | 1 N-channel | 280pF | 9nC@10V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2780
(0+2780+0)In Stock | BRCS2300MC | Foshan Blue Rocket Elec | 20V 4.5A 25mΩ@4.5V,4.5A 1.4W 1V@50uA 1 N-channel SOT-23-3 MOSFETs ROHS | C22449010 | SOT-23-3 | Tape & Reel (TR) | 20V | 4.5A | 25mΩ@4.5V,4.5A | 1.4W | 1V@50uA | 495pF@10V | 1 N-channel | 860pF@10V | 12.5nC@10V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2780
(0+2780+0)In Stock | ATM3415KPSA | Agertech | 20V 4A 900mW 45mΩ@2.5V,4A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5141744 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 45mΩ@2.5V,4A | 900mW | - | 114.8pF | 1 Piece P-Channel | 1181.1pF | 10.2nC@10V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2780
(0+2780+0)In Stock | BSS127-MS | MSKSEMI | 600V 50mA 25Ω@10V,16mA 0.61W 2V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C41383973 | SOT-23 | Tape & Reel (TR) | 600V | 50mA | 25Ω@10V,16mA | 0.61W | 2V@250uA | 2pF | 1 N-channel | 40pF | 10nC@480V | -55℃~+150℃ |