Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Configuration
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Configuration
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
2842
(0+2842+0)In Stock | SL4822A | Slkor(SLKORMICRO Elec.) | 30V 8.5A 1.4W 2 N-Channel SOP-8 MOSFETs ROHS | C2965537 | SOP-8 | Tape & Reel (TR) | 30V | 8.5A | - | 1.4W | - | 2 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2842
(2842+0+0)In Stock | CJL6602 | Jiangsu Changjing Electronics Technology Co., Ltd. | 30V 3.4A 45mΩ@10V 1.4V 1 N-Channel + 1 P-Channel SOT-23-6L MOSFETs ROHS | C504155 | SOT-23-6L | Tape & Reel (TR) | 30V | 3.4A | 45mΩ@10V | - | 1.4V | 1 N-Channel + 1 P-Channel | - | 41pF | 390pF | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2842
(0+2842+0)In Stock | Si2308BDS-T1-GE3-HXY | HXY MOSFET | 60V 4.5A 1 N-Channel SOT-23-3L MOSFETs ROHS | C22366420 | SOT-23-3L | Tape & Reel (TR) | 60V | 4.5A | - | - | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2842
(382+2460+0)In Stock | CJK1508 | Jiangsu Changjing Electronics Technology Co., Ltd. | 15V 8A 7.7mΩ@10V 500mW 1V 1 N-Channel SOT-23-3L MOSFETs ROHS | C504106 | SOT-23-3L | Tape & Reel (TR) | 15V | 8A | 7.7mΩ@10V | 500mW | 1V | 1 N-Channel | - | 200pF | 1.8nF | 17.9nC | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2840
(0+2840+0)In Stock | SI2306 | KUU | 30V 4A 65mΩ@10V,3.5A 750mW 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C7461728 | SOT-23 | Tape & Reel (TR) | 30V | 4A | 65mΩ@10V,3.5A | 750mW | 3V@250uA | 1 N-Channel | - | - | - | 4.5nC@10V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2840
(0+2840+0)In Stock | 2SK3019 | HXY MOSFET | 30V 100mA 8Ω 1 N-Channel SOT-523 MOSFETs ROHS | C22396447 | SOT-523 | Tape & Reel (TR) | 30V | 100mA | 8Ω | - | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2840
(0+2840+0)In Stock | BSS84-HF | Comchip | 50V 130mA 10Ω@100mA,5V 225mW 2V@1mA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5179684 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 10Ω@100mA,5V | 225mW | 2V@1mA | 1 Piece P-Channel | - | - | 30pF@5V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2840
(0+2840+0)In Stock | NDS331 | Tokmas | 20V 3.5A 45mΩ@4.5V,2A 900mW 1 N-Channel SOT-23 MOSFETs ROHS | C7432795 | SOT-23 | Tape & Reel (TR) | 20V | 3.5A | 45mΩ@4.5V,2A | 900mW | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2840
(0+2840+0)In Stock | YJL3134KBX | Yangzhou Yangjie Elec Tech | 20V 1 N-Channel SOT-563 MOSFETs ROHS | C7433980 | SOT-563 | Tape & Reel (TR) | 20V | - | - | - | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2840
(0+2840+0)In Stock | SI4936ADY-T1-E3-HXY | HXY MOSFET | 30V 6A 2 N-Channel SOP-8 MOSFETs ROHS | C22366592 | SOP-8 | Tape & Reel (TR) | 30V | 6A | - | - | - | 2 N-Channel | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2840
(0+2840+0)In Stock | HX2301S | HX(hengjiaxing) | SOT-23 MOSFETs ROHS | C2984967 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2840
(2840+0+0)In Stock | SI3134KW-TP | MCC(Micro Commercial Components) | SOT-323-3 MOSFETs ROHS | C914370 | SOT-323-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2840
(0+2840+0)In Stock | FS3402 A2LA | FOSAN | SOT-23-3L MOSFETs ROHS | C5119713 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2840
(2840+0+0)In Stock | NCE15P25JK | Wuxi NCE Power Semiconductor | 155V 160W 1 Piece P-Channel TO-252-2 MOSFETs ROHS | C502839 | TO-252-2 | Tape & Reel (TR) | 155V | - | - | 160W | - | 1 Piece P-Channel | - | - | - | - | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2840
(0+2840+0)In Stock | 2N7002DW | KUU | SOT-363 MOSFETs ROHS | C22389968 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2840
(0+2840+0)In Stock | BC3401 | CBI | SOT-23-3L MOSFETs ROHS | C5366419 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2840
(2840+0+0)In Stock | IRFR9120TRLPBF-BE3 | Vishay Intertech | 100V 5.6A 600mΩ@3.4A,10V 4V@250uA 1 Piece P-Channel TO-252AA MOSFETs ROHS | C3281502 | TO-252AA | Tape & Reel (TR) | 100V | 5.6A | 600mΩ@3.4A,10V | 2.5W;42W | 4V@250uA | 1 Piece P-Channel | - | - | 390pF@25V | 18nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2840
(0+2840+0)In Stock | SI2369DS | TECH PUBLIC | SOT-23-3L MOSFETs ROHS | C41348108 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2840
(0+2840+0)In Stock | SAW BSS123 | GOODWORK | SOT-23 MOSFETs ROHS | C5807875 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2840
(0+2840+0)In Stock | 8205 | OSEN | SOT-23-6 MOSFETs ROHS | C20607739 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2840
(2840+0+0)In Stock
View marketplace suppliers’ inventory
| 2N7002-T1-GE3 | Vishay Intertech | 60V 115mA 7.5Ω@500mA,10V 200mW 2.5V@250uA 1 N-Channel TO-236-3 MOSFETs ROHS | C511350 | TO-236-3 | Tape & Reel (TR) | 60V | 115mA | 7.5Ω@500mA,10V | 200mW | 2.5V@250uA | 1 N-Channel | - | - | 50pF@25V | - | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2839
(0+2839+0)In Stock | SI3437DV-T1-E3 | Vishay Intertech | 150V 1.4A 750mΩ@1.4A,10V 4V@250uA 1 Piece P-Channel SOT-23-6 MOSFETs ROHS | C5137029 | SOT-23-6 | Tape & Reel (TR) | 150V | 1.4A | 750mΩ@1.4A,10V | 2W;3.2W | 4V@250uA | 1 Piece P-Channel | - | - | 510pF@50V | 19nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2839
(2839+0+0)In Stock
View marketplace suppliers’ inventory
| SQA405EJ-T1_GE3 | Vishay Intertech | 40V 10A 13.6W 35mΩ@5A,10V 2.5V@250uA 1 Piece P-Channel SC-70-6L MOSFETs ROHS | C5143597 | SC-70-6L | Tape & Reel (TR) | 40V | 10A | 35mΩ@5A,10V | 13.6W | 2.5V@250uA | 1 Piece P-Channel | - | - | 1.815nF@25V | 33nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2837
(687+2150+0)In Stock | BSS84LT1G-HXY | HXY MOSFET | 50V 130mA 5Ω@10V 2V 1 Piece P-Channel SOT-23 MOSFETs ROHS | C6285750 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 5Ω@10V | - | 2V | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2837
(0+2837+0)In Stock | MVGSF1N03LT1G | onsemi | 30V 1.6A 100mΩ@1.2A,10V 420mW 2.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C606035 | SOT-23 | Tape & Reel (TR) | 30V | 1.6A | 100mΩ@1.2A,10V | 420mW | 2.4V@250uA | 1 N-Channel | - | - | 140pF@5V | - | -55℃~+150℃@(Tj) |