Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
|
2889
(0+0+2889)In Stock | SQ2361AEES-T1_BE3 | Vishay Intertech | 60V 2.8A 170mΩ@2.4A,10V 2W 2.5V@250uA 1 Piece P-Channel SOT-23(TO-236) MOSFETs ROHS | C6818614 | SOT-23(TO-236) | Tape & Reel (TR) | 60V | 2.8A | 170mΩ@2.4A,10V | 2W | 2.5V@250uA | 1 Piece P-Channel | 620pF@30V | 15nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
2889
(0+2889+0)In Stock
View marketplace suppliers’ inventory
| IRLHS2242TRPBF | Infineon Technologies | 20V 8.5A 25mΩ@4.5V,8.5A 9.6W 800mV@10uA 1 Piece P-Channel PQFN-6-EP(2x2) MOSFETs ROHS | C538150 | PQFN-6-EP(2x2) | Tape & Reel (TR) | 20V | 8.5A | 25mΩ@4.5V,8.5A | 9.6W | 800mV@10uA | 1 Piece P-Channel | 877pF@10V | 9.6nC@10V | -55℃~+150℃@(Tj) | 182pF@10V | |||
Min: 5 Mult: 5
Full Reel: 4000
|
2889
(0+604+2285)In Stock | AP4616 | ALLPOWER(ShenZhen Quan Li Semiconductor) | 1 N-Channel + 1 P-Channel SO-8 MOSFETs ROHS | C353085 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | 1 N-Channel + 1 P-Channel | - | - | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
2889
(0+1189+1700)In Stock | UTT18P10L-TN3-R | UTC(Unisonic Tech) | 100V 18A 150W 200mΩ@10V,18A 2.5V@250uA 1 Piece P-Channel TO-252-2(DPAK) MOSFETs ROHS | C84900 | TO-252-2(DPAK) | Tape & Reel (TR) | 100V | 18A | 200mΩ@10V,18A | 150W | 2.5V@250uA | 1 Piece P-Channel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2887
(0+1522+1365)In Stock | AO4884 | TECH PUBLIC | SO-8 MOSFETs ROHS | C3040599 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2887
(0+2887+0)In Stock | HSBA3119 | HUASHUO | 30V 130A 2.7mΩ@10V,30A 110W 2.5V@250uA 1 Piece P-Channel PRPAK-8(5x6) MOSFETs ROHS | C22359241 | PRPAK-8(5x6) | Tape & Reel (TR) | 30V | 130A | 2.7mΩ@10V,30A | 110W | 2.5V@250uA | 1 Piece P-Channel | 12700pF@15V | 210nC@10V | -55℃~+150℃@(Tj) | 1210pF@15V | |||
Min: 1 Mult: 1
Full Reel: 4000
|
2887
(0+0+2887)In Stock | AO4441-VB | VBsemi Elec | 60V 8A 5W 50mΩ@10V,4.3A 2.5V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C693380 | SOP-8 | Tape & Reel (TR) | 60V | 8A | 50mΩ@10V,4.3A | 5W | 2.5V@250uA | 1 Piece P-Channel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2885
(0+0+2885)In Stock | SQ2308CES | Leiditech | SOT-23 MOSFETs ROHS | C3647057 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2885
(0+0+2885)In Stock
View marketplace suppliers’ inventory
| ZXMN2F30FHQTA | Diodes Incorporated | 20V 4.9A 1.4W 45mΩ@2.5A,4.5V 1.5V@250uA 1 N-Channel SOT-23-3 MOSFETs ROHS | C3280151 | SOT-23-3 | Tape & Reel (TR) | 20V | 4.9A | 45mΩ@2.5A,4.5V | 1.4W | 1.5V@250uA | 1 N-Channel | 452pF@10V | 4.8nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2885
(0+0+2885)In Stock | AO6800 | KUU | SOT-23-6L MOSFETs ROHS | C22381406 | SOT-23-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2885
(0+2785+100)In Stock | HSBA0903 | HUASHUO | 100V 18W 2.5V@250uA 1 N-Channel + 1 P-Channel PRPAK-5x6 MOSFETs ROHS | C5341695 | PRPAK-5x6 | Tape & Reel (TR) | 100V | 8A;6.2A | 100mΩ@10V,2.5A;220mΩ@10V,2A | 18W | 2.5V@250uA | 1 N-Channel + 1 P-Channel | 990pF@30V;1.229nF@30V | 15nC@4.5V;19nC@10V | -55℃~+150℃@(Tj) | 24pF@30V;29pF@30V | |||
Min: 5 Mult: 5
Full Reel: 4000
|
2885
(0+0+2885)In Stock | CS6562LO | CRMICRO | SOP MOSFETs ROHS | C7462545 | SOP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2885
(0+385+2500)In Stock | DMP3098LSS-13 | Diodes Incorporated | 30V 5.3A 65mΩ@10V,5.3A 2.5W 2.1V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C110503 | SOP-8 | Tape & Reel (TR) | 30V | 5.3A | 65mΩ@10V,5.3A | 2.5W | 2.1V@250uA | 1 Piece P-Channel | 336pF@25V | 7.8nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2885
(0+0+2885)In Stock | L2N7002SWT1G-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-323 MOSFETs ROHS | C5224242 | SOT-323 | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 200mW | 1.5V@250uA | 1 N-Channel | 30.5pF | 1.12nC | - | 4.1pF | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2885
(0+2885+0)In Stock | PTS2017 | PUOLOP | 20V 17A 2W 7.5mΩ@4.5V,12A 1.2V@250uA 1 N-Channel SOIC-8 MOSFETs ROHS | C479043 | SOIC-8 | Tape & Reel (TR) | 20V | 17A | 7.5mΩ@4.5V,12A | 2W | 1.2V@250uA | 1 N-Channel | - | - | - | - | |||
Min: 5 Mult: 5 |
2884
(0+2791+93)In Stock | SVF7N65CMJ | Hangzhou Silan Microelectronics | 650V 7A 90W 1.4Ω@10V,3.5A 4V@250uA 1 N-Channel TO-251-3 MOSFETs ROHS | C403825 | TO-251-3 | Tube-packed | 650V | 7A | 1.4Ω@10V,3.5A | 90W | 4V@250uA | 1 N-Channel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
2882
(0+0+2882)In Stock | MOT90N03D | MOT | 30V 90A 95W 4.2mΩ@10V,40A 3V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C5143194 | TO-252 | Tape & Reel (TR) | 30V | 90A | 4.2mΩ@10V,40A | 95W | 3V@250uA | 1 N-Channel | 2.805nF@25V | 22nC@15V | -55℃~+150℃ | 76pF@25V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2882
(0+0+2882)In Stock | IRF8313TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOP-8 MOSFETs ROHS | C7394006 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2881
(0+1071+1810)In Stock | IRLML2502 | MSKSEMI | 20V 4A 1.56W 30mΩ@4.5V,4A 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5343305 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 30mΩ@4.5V,4A | 1.56W | 1.2V@250uA | 1 N-Channel | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
2881
(0+2881+0)In Stock
View marketplace suppliers’ inventory
| IPB107N20N3G | Infineon Technologies | 200V 88A 300W 10.7mΩ@10V,88A 4V@270uA 1 N-Channel TO-263-3 MOSFETs ROHS | C444895 | TO-263-3 | Tape & Reel (TR) | 200V | 88A | 10.7mΩ@10V,88A | 300W | 4V@270uA | 1 N-Channel | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
2880
(0+2880+0)In Stock | DMTH10H1M7STLWQ-13 | Diodes Incorporated | PowerDI-1012-8 MOSFETs ROHS | C5248935 | PowerDI-1012-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2880
(0+0+2880)In Stock | BSS138W-7-F-MS | MSKSEMI | 55V 300mA 313mW 1 N-Channel SOT-323 MOSFETs ROHS | C7379947 | SOT-323 | Tape & Reel (TR) | 55V | 300mA | - | 313mW | - | 1 N-Channel | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2880
(0+0+2880)In Stock | TM06N02MI | Tritech-MOS | 20V 6.2A 19mΩ SOT-23-3L MOSFETs ROHS | C7422787 | SOT-23-3L | Tape & Reel (TR) | 20V | 6.2A | 19mΩ | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2880
(0+0+2880)In Stock | BSS84AK-HXY | HXY MOSFET | 50V 130mA 5Ω@10V 2V 1 Piece P-Channel SOT-23 MOSFETs ROHS | C6285751 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 5Ω@10V | - | 2V | 1 Piece P-Channel | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2880
(0+0+2880)In Stock | YFW1012T | YFW | SOT-523 MOSFETs ROHS | C20623368 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |