MOSFETs
The Results of MOSFETs
62609
Manufacturer
Package
Operating Temperature
Input Capacitance(Ciss@Vds)
Type
Configuration
Gate Threshold Voltage (Vgs(th)@Id)
Gate Charge(Qg)
Current - Continuous Drain(Id)
Reverse Transfer Capacitance (Crss@Vds)
Drain to Source Voltage
Pd - Power Dissipation
RDS(on)
Results:
62609
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain to Source Voltage
|
Configuration
|
Current - Continuous Drain(Id)
|
Pd - Power Dissipation
|
RDS(on)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance(Ciss@Vds)
|
Gate Charge(Qg)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain to Source Voltage
|
Configuration
|
Current - Continuous Drain(Id)
|
Pd - Power Dissipation
|
RDS(on)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance(Ciss@Vds)
|
Gate Charge(Qg)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
|
2736
(0+2736+0)In Stock ![]() | TPN2R703NL,L1Q(M | 30V 42W 3.3mΩ@4.5V,22.5A 1.3V 1 N-channel TSON-8 MOSFETs ROHS | C5307666 | TSON-8 | Tape & Reel (TR) | 30V | - | - | 42W | 3.3mΩ@4.5V,22.5A | 1.3V | 53pF@15V | 1 N-channel | 1.6nF@15V | - | - | |||
| Min: 1 Mult: 1
Full Reel: 3000
|
2735
(2735+0+0)In Stock | SIR180DP-T1-RE3 | 60V 32.4A 53.3W 3.6V 1 N-channel SO-8 MOSFETs ROHS | C5334421 | SO-8 | Tape & Reel (TR) | 60V | - | 32.4A | 53.3W | - | 3.6V | 58pF@30V | 1 N-channel | 4.03nF@30V | 44nC@10V | -55℃~+150℃ | |||
| Min: 5 Mult: 5
Full Reel: 3000
|
2735
(2550+185+0)In Stock ![]() | ZXMP6A17E6TA | 60V 2.3A 125mΩ@10V,2.3A 1.1W 1V SOT-26 MOSFETs ROHS | C140565 | SOT-26 | Tape & Reel (TR) | 60V | - | 2.3A | 1.1W | 125mΩ@10V,2.3A | 1V | - | - | 637pF@30V | 17.7nC@10V | -55℃~+150℃@(Tj) | |||
| Min: 5 Mult: 5
Full Reel: 3000
|
2735
(2735+0+0)In Stock
Not recommended for new designs
![]() | BSL316C H6327 | 30V 1.4A 150mΩ@10V,1.5A 0.5W 1.2V 1 N-Channel + 1 P-Channel TSOP-6-6-1.5mm MOSFETs ROHS | C534460 | TSOP-6-6-1.5mm | Tape & Reel (TR) | 30V | - | 1.4A | 0.5W | 150mΩ@10V,1.5A | 1.2V | 84pF@15V | 1 N-Channel + 1 P-Channel | 282pF | - | -55℃~+150℃ | |||
| Min: 5 Mult: 5
Full Reel: 3000
|
2735
(2695+40+0)In Stock ![]() | DMN2004VK-7 | 20V 540mA 550mΩ@4.5V,540mA 250mW 1V 2 N-Channel SOT-563 MOSFETs ROHS | C145115 | SOT-563 | Tape & Reel (TR) | 20V | - | 540mA | 250mW | 550mΩ@4.5V,540mA | 1V | - | 2 N-Channel | 150pF@16V | - | -55℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1
Full Reel: 5000
|
2734
(1025+1709+0)In Stock | APG046N01G | Asian Brands | 100V 85A 56.8W 1 N-channel PDFN-8L(5x6) MOSFETs ROHS | C2995348 | PDFN-8L(5x6) | Tape & Reel (TR) | 100V | - | 85A | 56.8W | - | - | 38.4pF@50V | 1 N-channel | 4590pF@50V | 79nC@10V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2732
(0+2732+0)In Stock | SL4822A | Asian Brands | 30V 8.5A 1.4W 2 N-Channel SOP-8 MOSFETs ROHS | C2965537 | SOP-8 | Tape & Reel (TR) | 30V | - | 8.5A | 1.4W | - | - | 110pF | 2 N-Channel | 1.25nF | 15nC@10V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2732
(2732+0+0)In Stock ![]() | DMN1054UCB4-7 | 8V 4A 35mΩ@4.5V,1A 0.74W 700mV 1 N-channel X1-WLB0808-4 MOSFETs ROHS | C2983694 | X1-WLB0808-4 | Tape & Reel (TR) | 8V | - | 4A | 0.74W | 35mΩ@4.5V,1A | 700mV | 126pF@6V | 1 N-channel | 908pF@6V | 9.6nC@4.5V | -55℃~+150℃ | |||
| Min: 10 Mult: 10
Full Reel: 3000
|
2730
(0+2730+0)In Stock | IRLML0030TR-JSM | Asian Brands | 30V 6A 25mΩ@4.5V,4.8A 900mW 1V 1 N-channel SOT-23 MOSFETs ROHS | C18190975 | SOT-23 | Tape & Reel (TR) | 30V | - | 6A | 900mW | 25mΩ@4.5V,4.8A | 1V | 49pF | 1 N-channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2730
(2730+0+0)In Stock | IRF7241PBF-HXY | Asian Brands | 40V 13A 1 piece P-channel SOP-8 MOSFETs ROHS | C22366733 | SOP-8 | Tape & Reel (TR) | 40V | - | 13A | - | - | - | - | 1 piece P-channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2730
(0+2730+0)In Stock | AM2339P-T1-PF-VB | Asian Brands | 20V 3.5A 1.6W 500mV 1 piece P-channel SOT23 MOSFETs ROHS | C7463665 | SOT23 | Tape & Reel (TR) | 20V | - | 3.5A | 1.6W | - | 500mV | 155pF@10V | 1 piece P-channel | 835pF@10V | 6.4nC@2.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2730
(2730+0+0)In Stock | NTGS3136PT1G-VB | Asian Brands | 30V 4.1A 2W 500mV 1 piece P-channel TSOP-6-1.5mm MOSFETs ROHS | C693359 | TSOP-6-1.5mm | Tape & Reel (TR) | 30V | - | 4.1A | 2W | - | 500mV | - | 1 piece P-channel | 450pF@15V | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2730
(985+1745+0)In Stock | NTD24N06LT4G | Asian Brands | 60V 25A 50W 33mΩ@10V,20A 2.5V TO-252 MOSFETs ROHS | C5350884 | TO-252 | Tape & Reel (TR) | 60V | - | 25A | 50W | 33mΩ@10V,20A | 2.5V | 95pF | - | 1900pF@30V | 30nC@30V | -55℃~+175℃ | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2730
(0+2730+0)In Stock | BR4953 | Asian Brands | 30V 4.9A 2 P-Channel SOP-8 MOSFETs ROHS | C22356948 | SOP-8 | Tape & Reel (TR) | 30V | - | 4.9A | - | - | - | - | 2 P-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
2730
(2000+730+0)In Stock | SED8830A | Asian Brands | 20V 7A 22mΩ@2.5V,3A 1.5W 1.3V 2 N-Channel DFNWB-6L(2x5) MOSFETs ROHS | C393124 | DFNWB-6L(2x5) | Tape & Reel (TR) | 20V | Common Drain | 7A | 1.5W | 22mΩ@2.5V,3A | 1.3V | 13pF@8V | 2 N-Channel | 69pF | 11nC@4V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2730
(2730+0+0)In Stock | RDR005N25TL | 250V 500mA 1W 8.8Ω@10V,0.25A 1V 1 N-channel SC-96 MOSFETs ROHS | C2924216 | SC-96 | Tape & Reel (TR) | 250V | - | 500mA | 1W | 8.8Ω@10V,0.25A | 1V | 3pF | 1 N-channel | 70pF | 3.5nC@125V | -55℃~+150℃ | |||
| Min: 1 Mult: 1
Full Reel: 3000
|
2729
(0+2729+0)In Stock ![]() | SQJA06EP-T1_GE3 | 60V 57A 0.0087Ω@10V,10A 18W 3.5V PowerPAK-SO-8L MOSFETs ROHS | C727616 | PowerPAK-SO-8L | Tape & Reel (TR) | 60V | - | 57A | 18W | 0.0087Ω@10V,10A | 3.5V | 40pF@25V | - | 2.8nF@25V | 45nC@10V | -55℃~+175℃ | |||
| Min: 1 Mult: 1
Full Reel: 5000
|
2728
(2728+0+0)In Stock | JMSH0606AGQ-13 | Asian Brands | PDFN-8L(5x6) MOSFETs ROHS | C19268961 | PDFN-8L(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
2726
(0+2726+0)In Stock | E100N6P0HL1 | Asian Brands | 100V 62A 6mΩ@10V,62A 41W 2.5V 1 N-channel PDFN-8(5x6) MOSFETs ROHS | C29781177 | PDFN-8(5x6) | Tape & Reel (TR) | 100V | - | 62A | 41W | 6mΩ@10V,62A | 2.5V | 130pF@25V | 1 N-channel | 2570pF@25V | 56.1nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2725
(0+2725+0)In Stock | AP4847 | Asian Brands | 60V 7A 2W 2 N-Channel SOP-8 MOSFETs ROHS | C5443691 | SOP-8 | Tape & Reel (TR) | 60V | - | 7A | 2W | - | - | 82pF | 2 N-Channel | 1115pF | 60nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5 |
2725
(0+2725+0)In Stock | MOT5N50C | Asian Brands | 500V 5A 50W 1.2Ω@10V,2.5A 4V TO-251 MOSFETs ROHS | C5143154 | TO-251 | Tube-packed | 500V | - | 5A | 50W | 1.2Ω@10V,2.5A | 4V | 15pF@25V | - | 625pF@25V | 18nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2725
(0+2725+0)In Stock | TPM4401NEC6-1 | Asian Brands | 20V 0.7A 100mW 130mΩ@4.5V,650mA 500mV 2 N-Channel SOT-363 MOSFETs ROHS | C5182084 | SOT-363 | Tape & Reel (TR) | 20V | - | 0.7A | 100mW | 130mΩ@4.5V,650mA | 500mV | 15pF@16V | 2 N-Channel | 120pF@16V | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2725
(2685+40+0)In Stock | 20N06 | Asian Brands | 60V 25A 33mΩ@10V,20A 50W 2.5V TO-252 MOSFETs ROHS | C5350878 | TO-252 | Tape & Reel (TR) | 60V | - | 25A | 50W | 33mΩ@10V,20A | 2.5V | 95pF | - | 1900pF@30V | 30nC@10V | -55℃~+175℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2725
(2725+0+0)In Stock | SQ1539EH-T1_GE3 | SOT-363-6 MOSFETs ROHS | C727303 | SOT-363-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 4000
|
2722
(0+2722+0)In Stock | AO4441-VB | Asian Brands | 60V 8A 1.67W 2.5V 1 piece P-channel SOP-8 MOSFETs ROHS | C693380 | SOP-8 | Tape & Reel (TR) | 60V | - | 8A | 1.67W | - | 2.5V | 142pF@30V | 1 piece P-channel | 1.5nF@30V | 65nC@10V | -55℃~+175℃ |