Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Type
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Type
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
19417
(4603+14814+0)In Stock | IRLML6402 | TECH PUBLIC | 20V 4.1A 52mΩ@4.5V,4.1A 1.7W 1V@250uA SOT-23 MOSFETs ROHS | C2959853 | SOT-23 | Tape & Reel (TR) | 20V | 4.1A | 52mΩ@4.5V,4.1A | 1.7W | 1V@250uA | 190pF@4V | 740pF@4V | 7.8nC@4.5V | -55℃~+150℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
19411
(3117+16294+0)In Stock | BLM3401 | BL(Shanghai Belling) | 30V 4.2A 55mΩ@10V,4.2A 1.2W 1.3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C90479 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 55mΩ@10V,4.2A | 1.2W | 1.3V@250uA | - | - | - | - | 1 Piece P-Channel | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
19374
(18699+675+0)In Stock | NTD25P03LG | TECH PUBLIC | 30V 30A 50W 50mΩ@4.5V,2A 1V@250uA TO-252 MOSFETs ROHS | C18197843 | TO-252 | Tape & Reel (TR) | 30V | 30A | 50mΩ@4.5V,2A | 50W | 1V@250uA | 180pF@15V | 1.13nF@15V | 31nC | -55℃~+175℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
19292
(19289+3+0)In Stock | NCE2309 | Wuxi NCE Power Semiconductor | 60V 1.6A 190mΩ@10V,1.5A 1.5W 2.6V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C502865 | SOT-23 | Tape & Reel (TR) | 60V | 1.6A | 190mΩ@10V,1.5A | 1.5W | 2.6V@250uA | 5pF@30V | 370pF@30V | 14.3nC | -55℃~+150℃ | 1 Piece P-Channel | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
19290
(0+19290+0)In Stock
View marketplace suppliers’ inventory
| 2N7002KQ-13 | Diodes Incorporated | 60V 380mA 370mW 2Ω@10V 2.5V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C526325 | SOT-23 | Tape & Reel (TR) | 60V | 380mA | 2Ω@10V | 370mW | 2.5V@1mA | 5pF@25V | 50pF@25V | 0.3nC@10V | -55℃~+150℃ | 1 N-Channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
19252
(4252+15000+0)In Stock | IRLML0040TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 30V 6A 30mΩ@10V 1.1W 700mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5271198 | SOT-23 | Tape & Reel (TR) | 30V | 6A | 30mΩ@10V | 1.1W | 700mV@250uA | 17pF@15V | 335pF@15V | 6.7nC@10V | -55℃~+150℃ | 1 N-Channel | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
19224
(16380+2844+0)In Stock
View marketplace suppliers’ inventory
| SI2343CDS-T1-GE3 | Vishay Intertech | 30V 4A 800mW 0.053Ω@10V,4.0A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C6903 | SOT-23 | Tape & Reel (TR) | 30V | 4A | 0.053Ω@10V,4.0A | 800mW | 1V@250uA | 105pF@15V | 540pF@15V | 21nC | -55℃~+150℃ | 1 Piece P-Channel | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19160
(9153+10007+0)In Stock | SI2302S | MDD(Microdiode Semiconductor) | 20V 2.3A 48mΩ@4.5V,2A 1W 600mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C427388 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | 48mΩ@4.5V,2A | 1W | 600mV@250uA | 25pF@10V | 160pF@10V | 5.4nC@4.5V | -55℃~+150℃@(Tj) | 1 N-Channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
19156
(13233+5923+0)In Stock | SK2302AA | Shikues | 18V 3.6A 80mΩ@4.5V,3.6A 700mW 1.3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C111264 | SOT-23 | Tape & Reel (TR) | 18V | 3.6A | 80mΩ@4.5V,3.6A | 700mW | 1.3V@250uA | 80pF@10V | 300pF@10V | 4nC | - | 1 N-Channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
19153
(10438+8695+20)In Stock | LP2305LT1G | LRC | 30V 4.2A 130mΩ@2.5V,1.0A 1.4W 700mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C131734 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 130mΩ@2.5V,1.0A | 1.4W | 700mV@250uA | 53.18pF | 826.18pF | 6.36nC | -55℃~+150℃ | 1 Piece P-Channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
19056
(4096+14960+0)In Stock | IRLML9303TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 30V 2.3A 165mΩ@10V,2.3A 1.25W 1.3V@10uA SOT-23 MOSFETs ROHS | C5252440 | SOT-23 | Tape & Reel (TR) | 30V | 2.3A | 165mΩ@10V,2.3A | 1.25W | 1.3V@10uA | 25pF | 160pF@0V | 2nC | -55℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
19050
(9246+9804+0)In Stock | FS3401M | FOSAN | 30V 4.1A 42mΩ@10V,4.2A 1.4W 2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2936839 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 42mΩ@10V,4.2A | 1.4W | 2V@250uA | - | 954pF@15V | - | -55℃~+150℃@(Tj) | 1 Piece P-Channel | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
19025
(0+19025+0)In Stock
Not recommended for new designs
| RU207C | Shenzhen ruichips Semicon | SOT-23 MOSFETs ROHS | C515680 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18911
(10018+8893+0)In Stock | AP2306GN | TECH PUBLIC | 20V 6A 35mΩ@4.5V,6A 1.25W 1V@50uA SOT-23 MOSFETs ROHS | C5123962 | SOT-23 | Tape & Reel (TR) | 20V | 6A | 35mΩ@4.5V,6A | 1.25W | 1V@50uA | 9pF@10V | 574pF@10V | 7.7nC@4.5V | -55℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
18885
(8835+10050+0)In Stock
View marketplace suppliers’ inventory
| AON7422G | Alpha & Omega Semicon | 30V 32A 4.6mΩ@10V,32A 11W 1.85V@250uA 1 N-Channel WDFN-8(3x3) MOSFETs ROHS | C357853 | WDFN-8(3x3) | Tape & Reel (TR) | 30V | 32A | 4.6mΩ@10V,32A | 11W | 1.85V@250uA | 210pF@15V | 2.3nF@15V | 60nC@10V | -55℃~+150℃ | 1 N-Channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18776
(18767+9+0)In Stock | IRLML2502 | Guangdong Hottech | 20V 4.2A 1 N-Channel SOT-23 MOSFETs ROHS | C5364308 | SOT-23 | Tape & Reel (TR) | 20V | 4.2A | - | - | - | - | - | - | - | 1 N-Channel | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
18769
(13267+5502+0)In Stock | 20P06 | HL | 60V 20A 48mΩ 2.5V 1 Piece P-Channel TO-252 MOSFETs ROHS | C18164394 | TO-252 | Tape & Reel (TR) | 60V | 20A | 48mΩ | - | 2.5V | - | - | - | - | 1 Piece P-Channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18742
(5752+12990+0)In Stock | SI1013R | TECH PUBLIC | 20V 550mA 590mΩ@4.5V 280mW 500mV@250uA SOT-523-3 MOSFETs ROHS | C2830307 | SOT-523-3 | Tape & Reel (TR) | 20V | 550mA | 590mΩ@4.5V | 280mW | 500mV@250uA | 5pF | 60pF | - | -55℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18728
(18673+55+0)In Stock | SI2323DS | TECH PUBLIC | 20V 4.1A 75mΩ@2.5V,4.1A 1.7W 450mV@250uA SOT-23-3 MOSFETs ROHS | C5182044 | SOT-23-3 | Tape & Reel (TR) | 20V | 4.1A | 75mΩ@2.5V,4.1A | 1.7W | 450mV@250uA | 190pF@4V | 740pF@4V | 7.8nC@4.5V | -55℃~+150℃ | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
18700
(0+18700+0)In Stock | 2N7002 | XZT | 60V 340mA 900mΩ@10V,500mA 350mW 1 N-Channel SOT-23 MOSFETs ROHS | C5805790 | SOT-23 | Tape & Reel (TR) | 60V | 340mA | 900mΩ@10V,500mA | 350mW | - | - | - | - | - | 1 N-Channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18630
(16573+2057+0)In Stock | MDD2300 | MDD(Microdiode Semiconductor) | 20V 6.2A 19.4mΩ@4.5V 1.56W 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C427387 | SOT-23 | Tape & Reel (TR) | 20V | 6.2A | 19.4mΩ@4.5V | 1.56W | 1V@250uA | 66pF | 457pF@10V | 6.6nC@10V | -50℃~+150℃ | 1 N-Channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18522
(8973+9549+0)In Stock | AO3416 | BORN | 20V 6.5A 1.4W 22mΩ@4.5V,6.5A 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5148471 | SOT-23 | Tape & Reel (TR) | 20V | 6.5A | 22mΩ@4.5V,6.5A | 1.4W | 1V@250uA | - | 1.16nF@10V | - | -25℃~+150℃ | 1 N-Channel | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
18445
(8465+9980+0)In Stock | AOD444 | TECH PUBLIC | 60V 25A 50W 33mΩ@10V,20A 2.5V@250uA TO-252-2L MOSFETs ROHS | C5350887 | TO-252-2L | Tape & Reel (TR) | 60V | 25A | 33mΩ@10V,20A | 50W | 2.5V@250uA | 95pF | 1900pF@30V | 30nC@30V | -55℃~+175℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18387
(14076+4311+0)In Stock | WPM2015-3/TR | KUU | 20V 2.4A 110mΩ@4.5V,2.7A 1.1W 1V@250uA 1 Piece P-Channel SOT-23-3 MOSFETs ROHS | C6562215 | SOT-23-3 | Tape & Reel (TR) | 20V | 2.4A | 110mΩ@4.5V,2.7A | 1.1W | 1V@250uA | 54pF@10V | 534pF@10V | - | - | 1 Piece P-Channel | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18258
(15508+2750+0)In Stock | BSS138 | Foshan Blue Rocket Elec | 50V 220mA 1Ω@4.5V 360mW 1.3V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C358381 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 1Ω@4.5V | 360mW | 1.3V@1mA | - | - | - | - | 1 N-Channel | - |