Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
21687
(0+0+21687)In Stock | L2N7002DW1T1G | LRC | 60V 115mA 7.5Ω@10V,500mA 380mW 2V@250uA 1 N-Channel SOT-363 MOSFETs ROHS | C383161 | SOT-363 | Tape & Reel (TR) | 60V | 115mA | 7.5Ω@10V,500mA | 380mW | 2V@250uA | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
21668
(0+16256+5412)In Stock | NDC7002N | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C5125996 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
21622
(0+13906+7716)In Stock | SI2333CDS-T1-GE3 | Vishay Intertech | 12V 5.1A 35mΩ@4.5V,5.1A 1V@250uA 1 Piece P-Channel SOT-23-3 MOSFETs ROHS | C48179 | SOT-23-3 | Tape & Reel (TR) | 12V | 5.1A | 35mΩ@4.5V,5.1A | 1.25W;2.5W | 1V@250uA | 1 Piece P-Channel | 1.225nF@6V | 25nC@4.5V | -55℃~+150℃@(Tj) | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
21585
(0+18805+2780)In Stock | BSS138 | Foshan Blue Rocket Elec | 50V 220mA 1Ω@4.5V 360mW 1.3V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C358381 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 1Ω@4.5V | 360mW | 1.3V@1mA | 1 N-Channel | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21585
(0+0+21585)In Stock | SI2307A | UMW(Youtai Semiconductor Co., Ltd.) | 30V 3A 1.25W 80mΩ@10V,3A 3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C347490 | SOT-23 | Tape & Reel (TR) | 30V | 3A | 80mΩ@10V,3A | 1.25W | 3V@250uA | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21554
(0+16614+4940)In Stock | HL2304 | hongjiacheng | 30V 3.6A 60mΩ@10V,3.6A 1W 2.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C7420346 | SOT-23 | Tape & Reel (TR) | 30V | 3.6A | 60mΩ@10V,3.6A | 1W | 2.2V@250uA | 1 N-Channel | 314pF@15V | 6.08nC@10V | -55℃~+150℃ | 48pF@15V | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
21454
(0+3294+18160)In Stock | UT3N06G-AB3-R | UTC(Unisonic Tech) | 60V 3A 690mW 90mΩ@10V,3A 3V@250uA 1 N-Channel SOT-89-3 MOSFETs ROHS | C127044 | SOT-89-3 | Tape & Reel (TR) | 60V | 3A | 90mΩ@10V,3A | 690mW | 3V@250uA | 1 N-Channel | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21413
(0+993+20420)In Stock | SI2302 | TECH PUBLIC | 20V 2.6A 85mΩ@4.5V,2.6A 900mW 1.5V@250uA 1 N-Channel SOT-23-3 MOSFETs ROHS | C2841377 | SOT-23-3 | Tape & Reel (TR) | 20V | 2.6A | 85mΩ@4.5V,2.6A | 900mW | 1.5V@250uA | 1 N-Channel | 880pF@6V | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
21395
(0+12839+8556)In Stock | L2N7002WT1G | LRC | 60V 115mA 7.5Ω@10V,500mA 225mW 2.5V@250uA 1 N-Channel SC-70-3 MOSFETs ROHS | C12778 | SC-70-3 | Tape & Reel (TR) | 60V | 115mA | 7.5Ω@10V,500mA | 225mW | 2.5V@250uA | 1 N-Channel | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21365
(0+11935+9430)In Stock
View marketplace suppliers’ inventory
| DMP3098L-7 | Diodes Incorporated | 30V 3.8A 1.08W 70mΩ@10V,3.8A 2.1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C150492 | SOT-23 | Tape & Reel (TR) | 30V | 3.8A | 70mΩ@10V,3.8A | 1.08W | 2.1V@250uA | 1 Piece P-Channel | 336pF@25V | - | -55℃~+150℃@(Tj) | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
21259
(0+9858+11401)In Stock | TM150N03NF | Tritech-MOS | 30V 150A 1.8mΩ@10V 1.6V 1 N-Channel PDFN5x6-8L MOSFETs ROHS | C7422816 | PDFN5x6-8L | Tape & Reel (TR) | 30V | 150A | 1.8mΩ@10V | - | 1.6V | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
21207
(456+13077+7674)In Stock
View marketplace suppliers’ inventory
| IRFZ24NPBF | Infineon Technologies | 55V 17A 45W 70mΩ@10V,10A 4V@250uA 1 N-Channel TO-220AB MOSFETs ROHS | C9217 | TO-220AB | Tube-packed | 55V | 17A | 70mΩ@10V,10A | 45W | 4V@250uA | 1 N-Channel | 370pF@25V | 20nC@10V | -55℃~+175℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21081
(0+17846+3235)In Stock | BSS138PW | ElecSuper | 50V 300mA 1.5Ω@10V,500mA 300mW 1V@250uA 1 N-Channel SOT-323 MOSFETs ROHS | C5224278 | SOT-323 | Tape & Reel (TR) | 50V | 300mA | 1.5Ω@10V,500mA | 300mW | 1V@250uA | 1 N-Channel | 25pF | 650pC | - | 2.2pF | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21073
(0+14975+6098)In Stock | SI2301 | KUU | 20V 3A 90mΩ@4.5V,2.8A 1.25W 1V@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C2985938 | SOT-23-3L | Tape & Reel (TR) | 20V | 3A | 90mΩ@4.5V,2.8A | 1.25W | 1V@250uA | 1 Piece P-Channel | 589pF@16V | 10nC@4.5V | - | 68pF@10V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
21000
(0+6000+15000)In Stock | STP4925A | UMW(Youtai Semiconductor Co., Ltd.) | SOP-8 MOSFETs ROHS | C5338310 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20850
(0+0+20850)In Stock | SI2301S | FOSAN | 20V 2.3A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C20628870 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | - | - | - | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
20795
(0+9540+11255)In Stock | TMN6080NF | Tritech-MOS | 60V 80A 108W 5.2mΩ@10V 3V 1 N-Channel PDFN5x6-8L MOSFETs ROHS | C7422948 | PDFN5x6-8L | Tape & Reel (TR) | 60V | 80A | 5.2mΩ@10V | 108W | 3V | 1 N-Channel | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20737
(0+19102+1635)In Stock | SI2309CDS-T1-GE3 | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5350873 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
20725
(0+0+20725)In Stock | RU207C | Shenzhen ruichips Semicon | SOT-23 MOSFETs ROHS | C515680 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20700
(0+20700+0)In Stock | BSS8402DW | TECH PUBLIC | SC70-6 MOSFETs ROHS | C7603348 | SC70-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20658
(0+5668+14990)In Stock | IRLML5103TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 MOSFETs ROHS | C5252439 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
20619
(0+20618+1)In Stock
View marketplace suppliers’ inventory
| IRFB3207PBF | Infineon Technologies | 75V 170A 330W 4.5mΩ@10V,75A 4V@250uA 1 N-Channel TO-220AB MOSFETs ROHS | C2578 | TO-220AB | Tube-packed | 75V | 170A | 4.5mΩ@10V,75A | 330W | 4V@250uA | 1 N-Channel | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20603
(0+1047+19556)In Stock | KSI2305CDS-T1-GE3 | KUU | 20V 4A 65mΩ@4.5V,3.2A 1.1W 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2891686 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 65mΩ@4.5V,3.2A | 1.1W | 1V@250uA | 1 Piece P-Channel | 415pF@10V | 36nC@4.5V | - | 87pF@10V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
20585
(0+3000+17585)In Stock | IRLML0100TRPBF | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5122026 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20521
(0+19598+923)In Stock | YJL2304A | Yangzhou Yangjie Elec Tech | 30V 3.6A 30mΩ@10V,3.6A 1W 2.5V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C699298 | SOT-23(TO-236) | Tape & Reel (TR) | 30V | 3.6A | 30mΩ@10V,3.6A | 1W | 2.5V@250uA | 1 N-Channel | 520pF@15V | 4.2nC@10V | -55℃~+150℃@(Tj) | 41pF@15V | - |