Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
18206
(5147+13059+0)In Stock | BLM3400 | BL(Shanghai Belling) | 30V 5.8A 59mΩ@2.5V,4A 1.4W 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C169245 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 59mΩ@2.5V,4A | 1.4W | 1.4V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18200
(0+18200+0)In Stock | 2N7002KDW | TECH PUBLIC | SOT-363 MOSFETs ROHS | C2912545 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
18188
(18188+0+0)In Stock
View marketplace suppliers’ inventory
| TPHR8504PL,LQ(M1W | TOSHIBA | 40V 170W 0.7mΩ@10V,50A 1 N-Channel DFN-8(5x5) MOSFETs ROHS | C22388172 | DFN-8(5x5) | Tape & Reel (TR) | 40V | - | 0.7mΩ@10V,50A | 170W | - | 1 N-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18178
(6175+12003+0)In Stock | BSS84 | Shikues | 50V 130mA 10Ω@5V,100mA 360mW 2V@1mA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C112238 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 10Ω@5V,100mA | 360mW | 2V@1mA | 1 Piece P-Channel | 5pF@5V | 30pF@5V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
18175
(260+17915+0)In Stock | 40P30 | HL | 40V 30A 25mΩ 2.5V 1 Piece P-Channel TO-252 MOSFETs ROHS | C7499852 | TO-252 | Tape & Reel (TR) | 40V | 30A | 25mΩ | - | 2.5V | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
18120
(18120+0+0)In Stock | 60N04D | HL | 40V 60A 6.9mΩ 3V 1 N-Channel PDFN-8-EP(3x3) MOSFETs ROHS | C7543822 | PDFN-8-EP(3x3) | Tape & Reel (TR) | 40V | 60A | 6.9mΩ | - | 3V | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18041
(6696+11345+0)In Stock | IRLML9301TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 30V 3.6A 1.3W 64mΩ@10V,3.6A 1.3V@10uA SOT-23 MOSFETs ROHS | C5338294 | SOT-23 | Tape & Reel (TR) | 30V | 3.6A | 64mΩ@10V,3.6A | 1.3W | 1.3V@10uA | - | 65pF | 388pF@0V | 4.8nC@ | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
18026
(11756+6270+0)In Stock | S8N10 | HL | 100V 6.5A 110mΩ 3V 1 N-Channel SOT-89-3L MOSFETs ROHS | C18164397 | SOT-89-3L | Tape & Reel (TR) | 100V | 6.5A | 110mΩ | - | 3V | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18002
(0+18002+0)In Stock | FDN340P | UMW(Youtai Semiconductor Co., Ltd.) | 20V 2A 210mΩ@1.8V,1.2A 1.1W 1.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C347510 | SOT-23 | Tape & Reel (TR) | 20V | 2A | 210mΩ@1.8V,1.2A | 1.1W | 1.5V@250uA | 1 Piece P-Channel | 80pF | 600pF | 60nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
17975
(13270+4705+0)In Stock | SI2323DDS | TECH PUBLIC | 20V 6A 20mΩ@4.5V,6A 1.8W 0.4V@6A SOT-23-3 MOSFETs ROHS | C5123948 | SOT-23-3 | Tape & Reel (TR) | 20V | 6A | 20mΩ@4.5V,6A | 1.8W | 0.4V@6A | - | 210pF | 1.73nF@6V | 19.5nC | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
17928
(3030+14898+0)In Stock | CRSS042N10N | CRMICRO | 100V 120A 227W 4.2mΩ@10V,50A 4V@250uA 1 N-Channel TO-263 MOSFETs ROHS | C410926 | TO-263 | Tape & Reel (TR) | 100V | 120A | 4.2mΩ@10V,50A | 227W | 4V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
17909
(8506+9403+0)In Stock | HYG090ND06LS1C2 | HUAYI | 60V 56A 60W 8mΩ@10V,20A 1.9V@250uA 2 N-Channel PDFN-8(5.2x5.9) MOSFETs ROHS | C2999758 | PDFN-8(5.2x5.9) | Tape & Reel (TR) | 60V | 56A | 8mΩ@10V,20A | 60W | 1.9V@250uA | 2 N-Channel | 39pF@25V | 926pF@25V | 18.5nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17885
(5065+12820+0)In Stock | SI2302DS-T1-GE3-ES | ElecSuper | 20V 3.5A 4000mW 36mΩ@4.5V,3.5A 700mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224184 | SOT-23 | Tape & Reel (TR) | 20V | 3.5A | 36mΩ@4.5V,3.5A | 4000mW | 700mV@250uA | 1 N-Channel | 88pF | 311pF | 4.1nC@4.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
17878
(17307+571+0)In Stock
View marketplace suppliers’ inventory
| IRF7416TRPBF | Infineon Technologies | 30V 10A 0.035Ω@4.5V,2.8A 2.5W 1V@250uA 1 Piece P-Channel SOIC-8 MOSFETs ROHS | C3000 | SOIC-8 | Tape & Reel (TR) | 30V | 10A | 0.035Ω@4.5V,2.8A | 2.5W | 1V@250uA | 1 Piece P-Channel | 410pF | 1700pF@0V | 92nC@ | -55℃~+150℃ | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17869
(2859+15010+0)In Stock | SI2302 | ElecSuper | 20V 3.5A 4000mW 36mΩ@4.5V,3.5A 700mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224179 | SOT-23 | Tape & Reel (TR) | 20V | 3.5A | 36mΩ@4.5V,3.5A | 4000mW | 700mV@250uA | 1 N-Channel | 88pF | 311pF | 4.1nC@4.5V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17801
(16286+1515+0)In Stock | SI2309CDS-T1-GE3 | TECH PUBLIC | 60V 1.6A 1.5W 240mΩ@4.5V,1.5A 2.6V@250uA SOT-23 MOSFETs ROHS | C5350873 | SOT-23 | Tape & Reel (TR) | 60V | 1.6A | 240mΩ@4.5V,1.5A | 1.5W | 2.6V@250uA | - | 17.9pF | 444.2pF@30V | 11.3nC@30V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
17791
(11657+6134+0)In Stock | TX20N03 | XDS | TO-252 MOSFETs ROHS | C5121275 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17757
(12070+5687+0)In Stock | FS3400 | FOSAN | 30V 5.8A 32mΩ@10V,5A 1.5W 2V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C2926126 | SOT-23-3L | Tape & Reel (TR) | 30V | 5.8A | 32mΩ@10V,5A | 1.5W | 2V@250uA | 1 N-Channel | - | 545pF@15V | - | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17751
(0+17751+0)In Stock | BSS138 | TECH PUBLIC | 50V 360mA 350mW 2Ω@2.5V,0.1A 800mV@250uA SOT-23 MOSFETs ROHS | C18212695 | SOT-23 | Tape & Reel (TR) | 50V | 360mA | 2Ω@2.5V,0.1A | 350mW | 800mV@250uA | - | 3pF@25V | 32pF@0V | 4nC@25V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
17738
(1261+16477+0)In Stock
Not recommended for new designs
| RU3020H | Shenzhen ruichips Semicon | 30V 12A 15mΩ@10V,10A 2.5W 2.5V@250uA 1 N-Channel SOP-8 MOSFETs ROHS | C181986 | SOP-8 | Tape & Reel (TR) | 30V | 12A | 15mΩ@10V,10A | 2.5W | 2.5V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17725
(6806+10919+0)In Stock | AO3407A | TECH PUBLIC | 30V 4.1A 1.51W 55mΩ@10V 1V@250uA SOT-23 MOSFETs ROHS | C2890112 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 55mΩ@10V | 1.51W | 1V@250uA | - | 74pF | 580pF@15V | 6.8nC@15V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
17717
(16926+791+0)In Stock | DMG2305UX | TECH PUBLIC | 20V 4.1A 1.7W 52mΩ@4.5V,4.1A 450mV@250uA SOT-23 MOSFETs ROHS | C2940629 | SOT-23 | Tape & Reel (TR) | 20V | 4.1A | 52mΩ@4.5V,4.1A | 1.7W | 450mV@250uA | - | 190pF | 740pF@4V | 7.8nC | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
17667
(17667+0+0)In Stock | TPIRLML2244TRPBF | TECH PUBLIC | 20V 4.1A 52mΩ@4.5V,4.1A 1.7W 450mV@250uA SOT-23 MOSFETs ROHS | C2940631 | SOT-23 | Tape & Reel (TR) | 20V | 4.1A | 52mΩ@4.5V,4.1A | 1.7W | 450mV@250uA | - | 190pF | 740pF@4V | 7.8nC | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
17664
(9139+8525+0)In Stock
View marketplace suppliers’ inventory
| ZVN3320FTA | Diodes Incorporated | 200V 60mA 330mW 25Ω@10V,100mA 3V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C260863 | SOT-23 | Tape & Reel (TR) | 200V | 60mA | 25Ω@10V,100mA | 330mW | 3V@1mA | 1 N-Channel | 5pF@25V | 45pF@25V | - | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17617
(8719+8898+0)In Stock | LP2301LT1G | LRC | 20V 2.3A 100mΩ@4.5V,2.8A 0.57W 400mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C77937 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | 100mΩ@4.5V,2.8A | 0.57W | 400mV@250uA | 1 Piece P-Channel | 97.26pF@6V | 882.5pF@0V | 15.23nC@4.5V | -55℃~+150℃ |