Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
16230
(13880+2350+0)In Stock | LBSS139LT1G | LRC | 50V 200mA 225mW 5.6Ω@2.75V,200mA 0.5V@1.0mA 1 N-Channel SOT-23 MOSFETs ROHS | C383203 | SOT-23 | Tape & Reel (TR) | 50V | 200mA | 225mW | 5.6Ω@2.75V,200mA | 0.5V@1.0mA | 2.9pF@25V | 1 N-Channel | 22.8pF@25V | -55℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16227
(7085+9142+0)In Stock | IRF7324TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 20V 9A 18mΩ@4.5V,9.0A 2W 450mV@250uA 2 P-Channel SOP-8 MOSFETs ROHS | C5447651 | SOP-8 | Tape & Reel (TR) | 20V | 9A | 2W | 18mΩ@4.5V,9.0A | 450mV@250uA | 420pF | 2 P-Channel | 2940pF@0V | -55℃~+150℃ | 63nC@ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16190
(10040+6150+0)In Stock | AP2310GN | TECH PUBLIC | 60V 3A 350mW 125mΩ@4.5V,3A 500mV@250uA SOT-23 MOSFETs ROHS | C5122010 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 350mW | 125mΩ@4.5V,3A | 500mV@250uA | 19.5pF | - | 247pF | -55℃~+150℃ | 6nC@10V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16176
(10018+6158+0)In Stock | AO3407 | ElecSuper | 30V 3.8A 1.4W 46mΩ@10V,3A 1.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5224206 | SOT-23 | Tape & Reel (TR) | 30V | 3.8A | 1.4W | 46mΩ@10V,3A | 1.5V@250uA | 63pF | 1 Piece P-Channel | 550pF | - | 6.5nC@10V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16129
(16126+3+0)In Stock | WPM2341A | TECH PUBLIC | 20V 4.1A 1.7W 75mΩ@2.5V,3A 0.7V@4.1A SOT-23 MOSFETs ROHS | C2987066 | SOT-23 | Tape & Reel (TR) | 20V | 4.1A | 1.7W | 75mΩ@2.5V,3A | 0.7V@4.1A | 190pF | - | 740pF@4V | -55℃~+150℃ | 7.8nC | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16087
(8707+7380+0)In Stock | 9926A | HL | 20V 6A 20mΩ 1V 2 N-Channel SOP-8 MOSFETs ROHS | C7431451 | SOP-8 | Tape & Reel (TR) | 20V | 6A | - | 20mΩ | 1V | - | 2 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
16085
(0+16085+0)In Stock | UT3N06G-AB3-R | UTC(Unisonic Tech) | 60V 3A 690mW 90mΩ@10V,3A 3V@250uA 1 N-Channel SOT-89-3 MOSFETs ROHS | C127044 | SOT-89-3 | Tape & Reel (TR) | 60V | 3A | 690mW | 90mΩ@10V,3A | 3V@250uA | - | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5 |
16074
(16074+0+0)In Stock | NCE6050A | Wuxi NCE Power Semiconductor | 60V 50A 20mΩ@10V,20A 85W 2.5V@250uA 1 N-Channel TO-220 MOSFETs ROHS | C502821 | TO-220 | Tube-packed | 60V | 50A | 85W | 20mΩ@10V,20A | 2.5V@250uA | 120pF@30V | 1 N-Channel | 2.05nF@30V | -55℃~+175℃ | 50nC@10V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16063
(2312+13751+0)In Stock | WNM4153 | TECH PUBLIC | 20V 800mA 280mW 590mΩ@4.5V,550mA 500mV@250uA SOT-523-3 MOSFETs ROHS | C2987048 | SOT-523-3 | Tape & Reel (TR) | 20V | 800mA | 280mW | 590mΩ@4.5V,550mA | 500mV@250uA | 5pF@10V | - | 60pF@0V | -55℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16034
(7384+8650+0)In Stock | FDN327N(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 20V 2A 80mΩ@1.8V 500mW 400mV@250uA SOT-23 MOSFETs ROHS | C5290356 | SOT-23 | Tape & Reel (TR) | 20V | 2A | 500mW | 80mΩ@1.8V | 400mV@250uA | 48pF | - | 423pF@10V | -55℃~+150℃ | 6.3nC@10V | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
16000
(0+16000+0)In Stock | SP2006KT7J | Siliup | SOT-723 MOSFETs ROHS | C41355144 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
16000
(0+16000+0)In Stock | 2N7002KT7 | Siliup | SOT-723 MOSFETs ROHS | C41349567 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
16000
(0+16000+0)In Stock | SP2006KT7 | Siliup | SOT-723 MOSFETs ROHS | C41355143 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
15910
(8850+7060+0)In Stock | TPM2030-3/TR | TECH PUBLIC | 20V 0.95A 250mΩ@2.5V,0.50A 150mW 650mV@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C558624 | SOT-723 | Tape & Reel (TR) | 20V | 0.95A | 150mW | 250mΩ@2.5V,0.50A | 650mV@250uA | 8pF | 1 N-Channel | 50pF@10V | -55℃~+150℃ | 1.15nC@10V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15891
(13126+2615+150)In Stock | IRLML6402TRPBF | TECH PUBLIC | 20V 4.1A 75mΩ@2.5V,4.1A 1.7W 1V@4.1A SOT-23 MOSFETs ROHS | C5182043 | SOT-23 | Tape & Reel (TR) | 20V | 4.1A | 1.7W | 75mΩ@2.5V,4.1A | 1V@4.1A | 190pF@4V | - | 740pF@4V | -55℃~+150℃ | 7.8nC@4.5V | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
15860
(0+15860+0)In Stock | SP2002KT7 | Siliup | SOT-723 MOSFETs ROHS | C41354898 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
15853
(15853+0+0)In Stock | AP2012S | ALLPOWER(ShenZhen Quan Li Semiconductor) | 18V 12A 9mΩ@4.5V,6A 2W 800mV@250uA 1 N-Channel SOP-8 MOSFETs ROHS | C2849574 | SOP-8 | Tape & Reel (TR) | 18V | 12A | 2W | 9mΩ@4.5V,6A | 800mV@250uA | 80pF@10V | 1 N-Channel | 780pF@10V | - | 11nC@4.5V | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
15850
(0+15850+0)In Stock | 2SK3541 | Siliup | SOT-723 MOSFETs ROHS | C41349574 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15847
(0+15847+0)In Stock | SI2309DS | TECH PUBLIC | 60V 1.6A 1.5W 200mΩ@10V 2.6V@250uA SOT-23 MOSFETs ROHS | C5182077 | SOT-23 | Tape & Reel (TR) | 60V | 1.6A | 1.5W | 200mΩ@10V | 2.6V@250uA | 17.9pF | - | 444.2pF@30V | -55℃~+150℃ | 11.3nC@30V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15840
(5741+10099+0)In Stock | AO3415 | GOODWORK | 20V 4A 1.2W 50mΩ@4.5V,4.0A 800mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2938370 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 1.2W | 50mΩ@4.5V,4.0A | 800mV@250uA | 160pF@10V | 1 Piece P-Channel | 1.45nF@10V | - | 17.2nC@4.5V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15840
(15840+0+0)In Stock
View marketplace suppliers’ inventory
| 2SK209-Y(TE85L,F) | TOSHIBA | 50V 150mW 1 N-Channel SOT-346 MOSFETs ROHS | C2880444 | SOT-346 | Tape & Reel (TR) | 50V | - | 150mW | - | - | - | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15839
(11760+4079+0)In Stock | AP2316 | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 4A 1 N-Channel SOT-23 MOSFETs ROHS | C2842664 | SOT-23 | Tape & Reel (TR) | 30V | 4A | - | - | - | - | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
15816
(11790+4026+0)In Stock | NTZD3154NT1G | TECH PUBLIC | 20V 800mA 312mW 200mΩ@4.5V,0.5A 1V@250uA 2 N-Channel SOT-563 MOSFETs ROHS | C2940619 | SOT-563 | Tape & Reel (TR) | 20V | 800mA | 312mW | 200mΩ@4.5V,0.5A | 1V@250uA | 12pF@10V | 2 N-Channel | 75pF@10V | -55℃~+150℃ | 2nC@4.5V | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
15800
(0+15800+0)In Stock | SP2004KT7J | Siliup | SOT-723 MOSFETs ROHS | C41355136 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
15797
(15796+1+0)In Stock | SI3134K-TP | MCC(Micro Commercial Components) | 20V 750mA 380mΩ@4.5V,650mA 150mW 1V@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C669002 | SOT-723 | Tape & Reel (TR) | 20V | 750mA | 150mW | 380mΩ@4.5V,650mA | 1V@250uA | 9pF@16V | 1 N-Channel | 120pF@16V | -55℃~+150℃@(Tj) | - | - |