Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 8000
|
15797
(15796+1+0)In Stock | SI3134K-TP | MCC(Micro Commercial Components) | 20V 750mA 380mΩ@4.5V,650mA 150mW 1V@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C669002 | SOT-723 | Tape & Reel (TR) | 20V | 750mA | 380mΩ@4.5V,650mA | 150mW | 1V@250uA | 9pF@16V | 1 N-Channel | 120pF@16V | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15783
(13033+2750+0)In Stock | BSS138 | Foshan Blue Rocket Elec | 50V 220mA 1Ω@4.5V 360mW 1.3V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C358381 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 1Ω@4.5V | 360mW | 1.3V@1mA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15713
(10311+5402+0)In Stock | NDC7002N | TECH PUBLIC | 50V 500mA 700mW 2.4Ω@10V 2.5V@1mA 2 N-Channel SOT-23-6 MOSFETs ROHS | C5125996 | SOT-23-6 | Tape & Reel (TR) | 50V | 500mA | 2.4Ω@10V | 700mW | 2.5V@1mA | 5pF@25V | 2 N-Channel | 50pF@25V | 304pC@4.5V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15705
(0+15705+0)In Stock | SI2307A | UMW(Youtai Semiconductor Co., Ltd.) | 30V 3A 1.25W 70mΩ@4.5V,2.5A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C347490 | SOT-23 | Tape & Reel (TR) | 30V | 3A | 70mΩ@4.5V,2.5A | 1.25W | 1V@250uA | 75pF | 1 Piece P-Channel | 565pF | 15nC@15V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15676
(15676+0+0)In Stock | DMP3099L-7-HXY | HXY MOSFET | 30V 4.2A 55mΩ@10V 1.3V 1 Piece P-Channel SOT-23 MOSFETs ROHS | C6285742 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 55mΩ@10V | - | 1.3V | - | 1 Piece P-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15641
(14082+1559+0)In Stock | 2N7002KW | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-323 MOSFETs ROHS | C5224237 | SOT-323 | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 200mW | 1.5V@250uA | 4.1pF | 1 N-Channel | 30.5pF | 1.12nC | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15582
(9692+5890+0)In Stock | WM02P30M | Wayon | SOT-23 MOSFETs ROHS | C3030980 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15580
(0+15580+0)In Stock | AO3400A | TECH PUBLIC | 30V 5.8A 59mΩ@2.5V 1.4W 1.4V@250uA SOT-23 MOSFETs ROHS | C5122000 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 59mΩ@2.5V | 1.4W | 1.4V@250uA | 77pF | - | 820pF@15V | 9.5nC@15V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15570
(0+15570+0)In Stock | SI1304BDL | TECH PUBLIC | 30V 800mA 450mΩ@4.5V,0.5A 360mW 1.2V@250uA SOT323 MOSFETs ROHS | C7419947 | SOT323 | Tape & Reel (TR) | 30V | 800mA | 450mΩ@4.5V,0.5A | 360mW | 1.2V@250uA | 14.8pF@15V | - | 146pF@15V | 5.2nC@4.5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15522
(15481+41+0)In Stock
View marketplace suppliers’ inventory
| SSM3J334R,LF(T | TOSHIBA | 30V 4A 71mΩ@10V,3A 1W 2V@100uA 1 Piece P-Channel SOT-23F MOSFETs ROHS | C396017 | SOT-23F | Tape & Reel (TR) | 30V | 4A | 71mΩ@10V,3A | 1W | 2V@100uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15474
(8853+6621+0)In Stock | CJ3401A-ES | ElecSuper | 30V 4.2A 42mΩ@10V,4A 1.4W 800mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5224197 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 42mΩ@10V,4A | 1.4W | 800mV@250uA | 77pF | 1 Piece P-Channel | 954pF | 9.4nC@4.5V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15426
(0+15426+0)In Stock | BSS84 | Slkor(SLKORMICRO Elec.) | 50V 130mA 10Ω@5V,100mA 200mW 2.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2681367 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 10Ω@5V,100mA | 200mW | 2.5V@250uA | - | 1 Piece P-Channel | 73pF@25V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15365
(1406+13959+0)In Stock | NDS7002A-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT23-3L MOSFETs ROHS | C5224210 | SOT23-3L | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 200mW | 1.5V@250uA | 4.1pF | 1 N-Channel | 30.5pF | 1.12nC | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15355
(8296+7059+0)In Stock | L2N7002WT1G-ES | ElecSuper | 60V 300mA 1.5Ω@10V,500mA 200mW 1.5V@250uA 1 N-Channel SOT-323 MOSFETs ROHS | C5224241 | SOT-323 | Tape & Reel (TR) | 60V | 300mA | 1.5Ω@10V,500mA | 200mW | 1.5V@250uA | 4.1pF | 1 N-Channel | 30.5pF | 1.12nC | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15354
(1939+13415+0)In Stock | AP3401 | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 4.2A 60mΩ@10V,4.2A 1.4W 1.2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C353078 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 60mΩ@10V,4.2A | 1.4W | 1.2V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15346
(0+15346+0)In Stock | SI1308EDL | TECH PUBLIC | 30V 1.4A 150mΩ@4.5V,0.5A 360mW 1.5V@250uA SOT323 MOSFETs ROHS | C7603347 | SOT323 | Tape & Reel (TR) | 30V | 1.4A | 150mΩ@4.5V,0.5A | 360mW | 1.5V@250uA | 14.8pF@15V | - | 146pF@15V | 60nC@4.5V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
15296
(10116+5180+0)In Stock | CRSS052N08N | CRMICRO | 85V 120A 5.2mΩ@10V,50A 174W 4V@250uA 1 N-Channel TO-263 MOSFETs ROHS | C410924 | TO-263 | Tape & Reel (TR) | 85V | 120A | 5.2mΩ@10V,50A | 174W | 4V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15275
(12663+2612+0)In Stock | SI2310-HXY | HXY MOSFET | 60V 3A 1.7W 86mΩ@10V,3A 2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C4748716 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 86mΩ@10V,3A | 1.7W | 2V@250uA | - | 1 N-Channel | 510pF@30V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15273
(9133+6140+0)In Stock | AO6602 | TECH PUBLIC | 30V 3A 1.2W 85mΩ@4.5V,2A 1.6V@250uA SOT-23-6 MOSFETs ROHS | C5182073 | SOT-23-6 | Tape & Reel (TR) | 30V | 3A | 85mΩ@4.5V,2A | 1.2W | 1.6V@250uA | 28pF@15V | - | 199pF@15V | 5nC@10V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15241
(891+14350+0)In Stock | AO3400 | TECH PUBLIC | 30V 5.8A 26mΩ@10V 1.36W 1.4V@250uA SOT-23-3L MOSFETs ROHS | C2890121 | SOT-23-3L | Tape & Reel (TR) | 30V | 5.8A | 26mΩ@10V | 1.36W | 1.4V@250uA | 52pF@15V | - | 702pF@15V | 4.8nC@15V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15223
(383+14840+0)In Stock | AO4419(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 30V 9.7A 35mΩ@10V,9.7A 3.1W 2.5V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5338303 | SOP-8 | Tape & Reel (TR) | 30V | 9.7A | 35mΩ@10V,9.7A | 3.1W | 2.5V@250uA | 125pF@15V | 1 Piece P-Channel | 1.04nF@15V | 19nC | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
15151
(9211+4940+1000)In Stock | WSD3056DN | Winsok Semicon | 30V 35A 10mΩ@10V,10A 27W 1.8V@250uA 2 N-Channel DFN-8(3x3) MOSFETs ROHS | C2758429 | DFN-8(3x3) | Tape & Reel (TR) | 30V | 35A | 10mΩ@10V,10A | 27W | 1.8V@250uA | 30pF@15V | 2 N-Channel | 620pF@15V | 7.2nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
15150
(7275+7875+0)In Stock | 20P03 | HL | 30V 20A 36mΩ 2.5V 1 Piece P-Channel TO-252 MOSFETs ROHS | C18164391 | TO-252 | Tape & Reel (TR) | 30V | 20A | 36mΩ | - | 2.5V | - | 1 Piece P-Channel | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15131
(391+14740+0)In Stock | SI2301 | BORN | 20V 3A 1.25W 89mΩ@2.5V,2.0A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C306861 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 89mΩ@2.5V,2.0A | 1.25W | 1V@250uA | 87pF@6V | 1 Piece P-Channel | 415pF@6V | 10nC@4.5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
15111
(10107+5004+0)In Stock | KIA50N06BD | KIA Semicon Tech | 60V 50A 12.5mΩ@10V,30A 88W 4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C130980 | TO-252-2(DPAK) | Tape & Reel (TR) | 60V | 50A | 12.5mΩ@10V,30A | 88W | 4V@250uA | - | 1 N-Channel | - | - | - |