MOSFETs
The Results of MOSFETs
62605
Manufacturer
Package
Operating Temperature
Input Capacitance(Ciss@Vds)
Type
Configuration
Gate Threshold Voltage (Vgs(th)@Id)
Gate Charge(Qg)
Current - Continuous Drain(Id)
Reverse Transfer Capacitance (Crss@Vds)
Drain to Source Voltage
Pd - Power Dissipation
RDS(on)
Results:
62605
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain to Source Voltage
|
Current - Continuous Drain(Id)
|
RDS(on)
|
Pd - Power Dissipation
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance(Ciss@Vds)
|
Gate Charge(Qg)
|
Operating Temperature
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain to Source Voltage
|
Current - Continuous Drain(Id)
|
RDS(on)
|
Pd - Power Dissipation
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance(Ciss@Vds)
|
Gate Charge(Qg)
|
Operating Temperature
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
179650
(156950+22700+0)In Stock | BSS138 | Asian Brands | 50V 340mA 2.5Ω@10V,340mA 350mW 1.6V 1 N-channel SOT-23 MOSFETs ROHS | C7420339 | SOT-23 | Tape & Reel (TR) | 50V | 340mA | 2.5Ω@10V,340mA | 350mW | 1.6V | 6.5pF@25V | 1 N-channel | 17.5pF@25V | 1.7nC@10V | -55℃~+150℃ | - | ||
Other Suppliers
| Lightning Deals Learn more 60000+:
$0.0061
Valid for
days 00:00:00 | Min: 60000 Mult: 3000
SPQ: 3000
|
300000
0%
Other Suppliers on LCSC, estimated lead time
6-8
business days
| BSS138 | 50V 340mA 2.5Ω@10V,340mA 350mW 1.6V 1 N-channel SOT-23 MOSFETs ROHS | C7420339 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
178550
(59300+119250+0)In Stock | JSM2301S | Asian Brands | 20V 350mW 1V 1 piece P-channel SOT-23 MOSFETs ROHS | C916399 | SOT-23 | Tape & Reel (TR) | 20V | - | - | 350mW | 1V | - | 1 piece P-channel | - | - | -55℃~+150℃ | - | ||
Other Suppliers
| Lightning Deals Learn more 180000+:
$0.0036
Valid for
days 00:00:00 | Min: 180000 Mult: 3000
SPQ: 3000
|
1800000
0%
Other Suppliers on LCSC, estimated lead time
4-6
business days
| JSM2301S | 20V 350mW 1V 1 piece P-channel SOT-23 MOSFETs ROHS | C916399 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
173960
(63000+110960+0)In Stock | BSS123 | Asian Brands | 100V 170mA 2.8V 1 N-channel SOT-23 MOSFETs ROHS | C79015 | SOT-23 | Tape & Reel (TR) | 100V | 170mA | - | - | 2.8V | 2pF | 1 N-channel | 29pF | 1.4nC | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
173260
(81780+91480+0)In Stock | AO3402 | Asian Brands | 30V 4A 1.2W 110mΩ@2.5V,2A 1.4V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C2938369 | SOT-23 | Tape & Reel (TR) | 30V | 4A | 110mΩ@2.5V,2A | 1.2W | 1.4V@250uA | 41pF@15V | 1 N-channel | 390pF@15V | 4.34nC@4.5V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
173120
(108120+64980+20)In Stock | MDD50N03D | Asian Brands | 30V 50A 28W 9mΩ@10V 1V 1 N-channel TO-252 MOSFETs ROHS | C5357578 | TO-252 | Tape & Reel (TR) | 30V | 50A | 9mΩ@10V | 28W | 1V | 164pF | 1 N-channel | 1.015nF@15V | 23.6nC@10V | -50℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
172250
(49850+92410+29990)In Stock ![]() | BSS138PS,115 | 60V 320mA 420mW 1.6Ω@10V,300mA 1.5V 2 N-Channel SOT-363 MOSFETs ROHS | C193381 | SOT-363 | Tape & Reel (TR) | 60V | 320mA | 1.6Ω@10V,300mA | 420mW | 1.5V | - | 2 N-Channel | 50pF@10V | 800pC@4.5V | - | - | |||
| Min: 50 Mult: 50
Full Reel: 3000
|
168950
(141600+27350+0)In Stock ![]() | NX3008NBK,215 | 30V 400mA 1.4Ω@4.5V,350mA 1.1V 1 N-channel SOT-23 MOSFETs ROHS | C179399 | SOT-23 | Tape & Reel (TR) | 30V | 400mA | 1.4Ω@4.5V,350mA | 350mW;1.14W | 1.1V | - | 1 N-channel | 50pF@15V | 680pC@4.5V | -55℃~+150℃@(Tj) | - | |||
| Min: 50 Mult: 50
Full Reel: 3000
|
167100
(167100+0+0)In Stock | BSS84 | Asian Brands | 60V 170mA 8Ω@10V,0.17A 225mW 900mV 1 piece P-channel SOT-23 MOSFETs ROHS | C7420340 | SOT-23 | Tape & Reel (TR) | 60V | 170mA | 8Ω@10V,0.17A | 225mW | 900mV | 2.8pF | 1 piece P-channel | 43pF | 1.77nC@10V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
166770
(32540+134230+0)In Stock ![]() | BSS84LT1G | 50V 130mA 225mW 10Ω@5V,100mA 2V 1 piece P-channel SOT-23 MOSFETs ROHS | C82079 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 10Ω@5V,100mA | 225mW | 2V | - | 1 piece P-channel | - | - | -55℃~+150℃@(Tj) | - | |||
| Min: 100 Mult: 100
Full Reel: 3000
|
166200
(110300+55900+0)In Stock | DO2302E-Q | Asian Brands | 20V 2.8A 55mΩ@4.5V,2.8A 770mW 1V 1 N-channel SOT-23 MOSFETs ROHS | C41384540 | SOT-23 | Tape & Reel (TR) | 20V | 2.8A | 55mΩ@4.5V,2.8A | 770mW | 1V | 25pF@10V | 1 N-channel | 180pF@10V | 2.7nC@4.5V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
164700
(39480+125220+0)In Stock | SI2302 | Asian Brands | 20V 2.8A 0.055Ω@4.5V,2.8A 350mW 1.25V 1 N-channel SOT-23 MOSFETs ROHS | C727152 | SOT-23 | Tape & Reel (TR) | 20V | 2.8A | 0.055Ω@4.5V,2.8A | 350mW | 1.25V | 80pF@10V | 1 N-channel | 300pF@10V | 4nC@4.5V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
163610
(111160+52450+0)In Stock | AO3400A | Asian Brands | 30V 5.8A 32mΩ@10V,5.8A 1.4W 1.4V 1 N-channel SOT-23 MOSFETs ROHS | C344010 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 32mΩ@10V,5.8A | 1.4W | 1.4V | - | 1 N-channel | 823pF@15V | - | -55℃~+150℃ | - | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
162700
(77100+85600+0)In Stock | DO2301E-Q | Asian Brands | 20V 2A 125mΩ@4.5V,2A 800mW 400mV 1 piece P-channel SOT-23 MOSFETs ROHS | C41384537 | SOT-23 | Tape & Reel (TR) | 20V | 2A | 125mΩ@4.5V,2A | 800mW | 400mV | 24pF@10V | 1 piece P-channel | 150pF@10V | 2.1nC@4.5V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
159180
(22240+136940+0)In Stock | AO3400 | Asian Brands | 30V 5.8A 25mΩ@4.5V,5A 1.4W 1V 1 N-channel SOT-23 MOSFETs ROHS | C5224189 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 25mΩ@4.5V,5A | 1.4W | 1V | 48pF@10V | 1 N-channel | 550pF | 6.7nC@10V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
157470
(69720+87710+40)In Stock | CJ3407 | Asian Brands | 30V 4.1A 87mΩ@4.5V,3A 350mW 1 piece P-channel SOT-23 MOSFETs ROHS | C15903 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 87mΩ@4.5V,3A | 350mW | - | 75pF | 1 piece P-channel | 700pF | - | -55℃~+150℃ | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
153550
(81200+72350+0)In Stock ![]() | NX7002AK,215 | 60V 190mA 4.5Ω@10V,100mA 2.1V 1 N-channel SOT-23 MOSFETs ROHS | C255584 | SOT-23 | Tape & Reel (TR) | 60V | 190mA | 4.5Ω@10V,100mA | 265mW;1.33W | 2.1V | - | 1 N-channel | - | 430pC@4.5V | -55℃~+150℃@(Tj) | - | |||
| Min: 5 Mult: 5 |
153530
(153530+0+0)In Stock ![]() | IRFZ44NPBF | 55V 49A 94W 17.5mΩ@10V,25A 4V 1 N-channel TO-220-3 MOSFETs ROHS | C2586 | TO-220-3 | Tube-packed | 55V | 49A | 17.5mΩ@10V,25A | 94W | 4V | 88pF | 1 N-channel | 1.47nF | 63nC | -55℃~+175℃ | - | |||
| Min: 50 Mult: 50
Full Reel: 3000
|
151650
(104450+47200+0)In Stock | HX2301A | Asian Brands | 20V 2.3A 112mΩ@4.5V 1W 500mV 1 piece P-channel SOT-23 MOSFETs ROHS | C296298 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | 112mΩ@4.5V | 1W | 500mV | 37pF@10V | 1 piece P-channel | 325pF@10V | 3.2nC@4.5V | -55℃~+150℃ | - | ||
| Min: 30 Mult: 30
Full Reel: 3000
|
151140
(101970+49170+0)In Stock | BSS138 | Asian Brands | 50V 500mA 1.1Ω@4.5V,0.3A 0.5W 1.5V 1 N-channel SOT-23 MOSFETs ROHS | C427380 | SOT-23 | Tape & Reel (TR) | 50V | 500mA | 1.1Ω@4.5V,0.3A | 0.5W | 1.5V | 1.5pF@30V | 1 N-channel | 23.8pF@30V | 60nC@10V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
150270
(27060+123210+0)In Stock | AO3400 | Asian Brands | 30V 5.8A 40mΩ@4.5V,5A 350mW 1.4V 1 N-channel SOT-23 MOSFETs ROHS | C727155 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 40mΩ@4.5V,5A | 350mW | 1.4V | 77pF | 1 N-channel | 1.05nF | - | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
145400
(62820+82580+0)In Stock | AO3401A | Asian Brands | 30V 4.2A 50mΩ@10V,4.1A 1.4W 2V 1 piece P-channel SOT-23 MOSFETs ROHS | C306862 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 50mΩ@10V,4.1A | 1.4W | 2V | - | 1 piece P-channel | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
144250
(144250+0+0)In Stock | 2N7002K | Asian Brands | 60V 340mA 350mW 900mΩ@10V,500mA 2.5V 1 N-channel SOT-23 MOSFETs ROHS | C22379475 | SOT-23 | Tape & Reel (TR) | 60V | 340mA | 900mΩ@10V,500mA | 350mW | 2.5V | 10pF@10V | 1 N-channel | 40pF@10V | - | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
142990
(78030+64960+0)In Stock | BSS138BK | Asian Brands | 300mA 350mW 800mV 1 N-channel SOT-23 MOSFETs ROHS | C5224267 | SOT-23 | Tape & Reel (TR) | - | 300mA | - | 350mW | 800mV | - | 1 N-channel | - | - | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
141590
(141590+0+0)In Stock ![]() | NTS2101PT1G | 8V 1.4A 117mΩ@1.8V,0.3A 290mW 450mV 1 piece P-channel SOT-323(SC-70) MOSFETs ROHS | C140583 | SOT-323(SC-70) | Tape & Reel (TR) | 8V | 1.4A | 117mΩ@1.8V,0.3A | 290mW | 450mV | 82pF@8V | 1 piece P-channel | 640pF | 6.4nC@5V | -55℃~+150℃ | - | |||
| Min: 50 Mult: 50
Full Reel: 3000
|
140700
(115700+25000+0)In Stock | SI2302 | Asian Brands | 20V 3.5A 0.4W 36mΩ@4.5V,3.5A 450mV 1 N-channel SOT-23 MOSFETs ROHS | C5224179 | SOT-23 | Tape & Reel (TR) | 20V | 3.5A | 36mΩ@4.5V,3.5A | 0.4W | 450mV | 88pF@10V | 1 N-channel | 311pF | 4.1nC@4.5V | -55℃~+150℃ | - |