Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
14462
(0+14462+0)In Stock | TPNTJD4401NT1G | TECH PUBLIC | SOT-363-6 MOSFETs ROHS | C2923389 | SOT-363-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14454
(0+14454+0)In Stock | HL2309 | hongjiacheng | 60V 1.25A 340mΩ@10V,1.25A 1.25W 3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C28646263 | SOT-23 | Tape & Reel (TR) | 60V | 1.25A | 340mΩ@10V,1.25A | 1.25W | 3V@250uA | 6pF@30V | 1 Piece P-Channel | 380pF@30V | 12nC@10V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14431
(0+5071+9360)In Stock | SL3401S | Slkor(SLKORMICRO Elec.) | 30V 4A 60mΩ@10V,4A 2.5W 1.3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C277785 | SOT-23 | Tape & Reel (TR) | 30V | 4A | 60mΩ@10V,4A | 2.5W | 1.3V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14422
(0+14421+1)In Stock | AO7400-VB | VBsemi Elec | 20V 4A 45mΩ@10V,3.7A 1.56W 1.3V@250uA 1 N-Channel SC-70-3 MOSFETs ROHS | C879165 | SC-70-3 | Tape & Reel (TR) | 20V | 4A | 45mΩ@10V,3.7A | 1.56W | 1.3V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14358
(0+14358+0)In Stock | HL3400 | hongjiacheng | 30V 5.6A 1.2W 21mΩ@10V,5.6A 900mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C22469448 | SOT-23 | Tape & Reel (TR) | 30V | 5.6A | 21mΩ@10V,5.6A | 1.2W | 900mV@250uA | 71pF@15V | 1 N-Channel | 630pF@15V | 17nC@4.5V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14340
(0+0+14340)In Stock | FDN336P(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 MOSFETs ROHS | C5290360 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
14340
(0+14245+95)In Stock | AOD417(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | TO-252 MOSFETs ROHS | C19100583 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
14340
(0+0+14340)In Stock | BSC030N03LSGATMA1 | Infineon Technologies | 30V 3mΩ@30A,10V 2.2V@250uA 1 N-Channel TDSON-8 MOSFETs ROHS | C6753338 | TDSON-8 | Tape & Reel (TR) | 30V | 23A;100A | 3mΩ@30A,10V | 2.5W;69W | 2.2V@250uA | - | 1 N-Channel | 4.3nF@15V | 55nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14326
(0+14317+9)In Stock
View marketplace suppliers’ inventory
| IRLML2502 | Guangdong Hottech | 20V 4.2A 1 N-Channel SOT-23 MOSFETs ROHS | C5364308 | SOT-23 | Tape & Reel (TR) | 20V | 4.2A | - | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14250
(0+0+14250)In Stock | TP0610K | TECH PUBLIC | SOT-23(TO-236) MOSFETs ROHS | C7472875 | SOT-23(TO-236) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14241
(0+8775+5466)In Stock | AO4486 | UMW(Youtai Semiconductor Co., Ltd.) | SOP-8 MOSFETs ROHS | C5125950 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14226
(0+13076+1150)In Stock | ES3139K | ElecSuper | 20V 500mA 350mW 580mΩ@4.5V,0.5A 620mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C7527983 | SOT-23 | Tape & Reel (TR) | 20V | 500mA | 580mΩ@4.5V,0.5A | 350mW | 620mV@250uA | 15pF | 1 Piece P-Channel | 71pF | 1.25nC | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14218
(0+2678+11540)In Stock | NX3008NBK | TECH PUBLIC | SOT-23 MOSFETs ROHS | C22358687 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
14165
(0+6988+7177)In Stock | ES138KR | ElecSuper | 50V 300mA 1.5Ω@10V,500mA 300mW 1V@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C5224277 | SOT-723 | Tape & Reel (TR) | 50V | 300mA | 1.5Ω@10V,500mA | 300mW | 1V@250uA | 2.2pF | 1 N-Channel | 25pF | 650pC | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14155
(0+7927+6228)In Stock | SI2318 | HXY MOSFET | 40V 5A 38mΩ@10V 2V 1 N-Channel SOT-23 MOSFETs ROHS | C5337198 | SOT-23 | Tape & Reel (TR) | 40V | 5A | 38mΩ@10V | - | 2V | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14145
(0+11415+2730)In Stock
View marketplace suppliers’ inventory
| IRLML6402 | Guangdong Hottech | SOT-23 MOSFETs ROHS | C2886430 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
14133
(0+4138+9995)In Stock | ZXMN6A25GTA(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-223 MOSFETs ROHS | C5354978 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14125
(0+10769+3356)In Stock | IRLML6402 | BORN | 20V 3.7A 50mΩ@4.5V,3.7A 1.2V 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5148470 | SOT-23 | Tape & Reel (TR) | 20V | 3.7A | 50mΩ@4.5V,3.7A | - | 1.2V | - | 1 Piece P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14120
(0+0+14120)In Stock | APM4953KC | TECH PUBLIC | SOP-8 MOSFETs ROHS | C7472864 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14114
(0+10325+3789)In Stock
View marketplace suppliers’ inventory
| AO3480C | Alpha & Omega Semicon | 30V 6.2A 16mΩ@10V,6.2A 1.3W 1.8V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C705501 | SOT-23 | Tape & Reel (TR) | 30V | 6.2A | 16mΩ@10V,6.2A | 1.3W | 1.8V@250uA | 60pF@15V | 1 N-Channel | 600pF@15V | 6nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14055
(0+8155+5900)In Stock | SK3424 | Shikues | 30V 2A 35mΩ@10V,5.8A 1.5V@250uA 1 N-Channel SC-59 MOSFETs ROHS | C475606 | SC-59 | Tape & Reel (TR) | 30V | 2A | 35mΩ@10V,5.8A | - | 1.5V@250uA | - | 1 N-Channel | - | 8.5nC | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14035
(0+5675+8360)In Stock | AO4404 | UMW(Youtai Semiconductor Co., Ltd.) | SOP-8 MOSFETs ROHS | C5125944 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14012
(0+312+13700)In Stock | 2N7002K | XZT | 60V 340mA 900mΩ@10V,500mA 350mW 1 N-Channel SOT-23 MOSFETs ROHS | C5805791 | SOT-23 | Tape & Reel (TR) | 60V | 340mA | 900mΩ@10V,500mA | 350mW | - | - | 1 N-Channel | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14000
(0+0+14000)In Stock | 2SK3018 | YONGYUTAI | 30V 100mA 8mΩ@4V,10mA 200mW 1.5V@100uA 1 N-Channel SOT-23 MOSFETs ROHS | C18198281 | SOT-23 | Tape & Reel (TR) | 30V | 100mA | 8mΩ@4V,10mA | 200mW | 1.5V@100uA | 4pF@5V | 1 N-Channel | 13pF@5V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
13962
(0+13962+0)In Stock
View marketplace suppliers’ inventory
| RUM002N05T2L | ROHM Semicon | 50V 200mA 2.2Ω@200mA,4.5V 150mW 1V@1mA 1 N-Channel SOT-723 MOSFETs ROHS | C510347 | SOT-723 | Tape & Reel (TR) | 50V | 200mA | 2.2Ω@200mA,4.5V | 150mW | 1V@1mA | - | 1 N-Channel | 25pF@10V | - | - |