Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
11976
(8373+3603+0)In Stock
View marketplace suppliers’ inventory
| IRFB7534PBF | Infineon Technologies | 60V 232A 2.4mΩ@10V,100A 294W 3.7V@250uA 1 N-Channel TO-220AB MOSFETs ROHS | C537870 | TO-220AB | Tube-packed | 60V | 232A | 2.4mΩ@10V,100A | 294W | 3.7V@250uA | 594pF | 1 N-Channel | 10034pF@0V | 279nC@10V | -55℃~+175℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
11975
(4975+7000+0)In Stock | TM23N03DF | Tritech-MOS | PDFN3x3-8L MOSFETs ROHS | C7422836 | PDFN3x3-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11970
(0+11970+0)In Stock | AO3414 | TECH PUBLIC | 20V 5.5A 25mΩ@4.5V,4A 1W 1V@250uA SOT-23 MOSFETs ROHS | C5123905 | SOT-23 | Tape & Reel (TR) | 20V | 5.5A | 25mΩ@4.5V,4A | 1W | 1V@250uA | 80pF | - | 300pF | 4nC@4.5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
11960
(4995+6965+0)In Stock | TMP3060NF | Tritech-MOS | PDFN5x6-8L MOSFETs ROHS | C7422959 | PDFN5x6-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11950
(0+11950+0)In Stock | FDN361BN | TECH PUBLIC | 30V 2A 100mΩ@10V,2A 900mW 1.5V@250uA SOT-23 MOSFETs ROHS | C19829402 | SOT-23 | Tape & Reel (TR) | 30V | 2A | 100mΩ@10V,2A | 900mW | 1.5V@250uA | 18pF | - | 235pF@10V | 10nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11950
(0+11950+0)In Stock
View marketplace suppliers’ inventory
| BSS138AKAR | Nexperia | 60V 200mA 2.7Ω@10V,100mA 300mW 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C549756 | SOT-23 | Tape & Reel (TR) | 60V | 200mA | 2.7Ω@10V,100mA | 300mW | 1.5V@250uA | 1.1pF@30V | 1 N-Channel | 20pF@30V | 510pC@4.5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
11945
(4945+7000+0)In Stock | TMP3070NF | Tritech-MOS | PDFN5x6-8L MOSFETs ROHS | C7422960 | PDFN5x6-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
11930
(4935+6995+0)In Stock | TMP3055NF | Tritech-MOS | DFN5x6-8L MOSFETs ROHS | C7422957 | DFN5x6-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11911
(476+11435+0)In Stock | PMV50EPEA | TECH PUBLIC | 20V 4A 36mΩ@4.5V,4A 1.4W 0.9V@4A SOT-23 MOSFETs ROHS | C7472863 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 36mΩ@4.5V,4A | 1.4W | 0.9V@4A | 114.8pF | - | 1181.1pF@10V | 10.2nC@4.5V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
11911
(11910+1+0)In Stock | NCE30P12S | Wuxi NCE Power Semiconductor | 30V 12A 25mΩ@4.5V,7A 3W 1.5V@250uA 1 Piece P-Channel SOIC-8 MOSFETs ROHS | C167515 | SOIC-8 | Tape & Reel (TR) | 30V | 12A | 25mΩ@4.5V,7A | 3W | 1.5V@250uA | 180pF | 1 Piece P-Channel | 1.75nF@15V | 24nC | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11898
(3648+8250+0)In Stock | KSI2301CDS-T1-GE3 | KUU | 20V 3A 1W 64mΩ@4.5V,3A 700mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2891843 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 64mΩ@4.5V,3A | 1W | 700mV@250uA | 55pF@10V | 1 Piece P-Channel | 405pF@10V | 3.3nC@2.5V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11864
(9089+2775+0)In Stock | AO3415 | KEXIN | 20V 5A 1.5W 43mΩ@4.5V,4A 900mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C382319 | SOT-23 | Tape & Reel (TR) | 20V | 5A | 43mΩ@4.5V,4A | 1.5W | 900mV@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
11856
(4921+6935+0)In Stock | TMP4080NF | Tritech-MOS | PDFN5x6-8L MOSFETs ROHS | C7422963 | PDFN5x6-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11856
(10+11846+0)In Stock
View marketplace suppliers’ inventory
| DMG3402L-7 | Diodes Incorporated | 30V 4A 1.4W 85mΩ@2.5V,2A 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C96614 | SOT-23 | Tape & Reel (TR) | 30V | 4A | 85mΩ@2.5V,2A | 1.4W | 1.4V@250uA | 43.8pF@15V | 1 N-Channel | 464pF@15V | 11.7nC@10V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11850
(7714+4136+0)In Stock | LBSS139DW1T1G | LRC | 50V 200mA 380mW 3.5Ω@5V,200mA 1.5V 1 N-Channel SC-88 MOSFETs ROHS | C383202 | SC-88 | Tape & Reel (TR) | 50V | 200mA | 3.5Ω@5V,200mA | 380mW | 1.5V | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1 |
11848
(2188+9660+0)In Stock
View marketplace suppliers’ inventory
| IRFP4468PBF | Infineon Technologies | 100V 290A 520W 2.6mΩ@10V,180A 4V@250uA 1 N-Channel TO-247AC-3 MOSFETs ROHS | C2919 | TO-247AC-3 | Tube-packed | 100V | 290A | 2.6mΩ@10V,180A | 520W | 4V@250uA | 540pF | 1 N-Channel | 19860pF@0V | 540nC@ | -55℃~+175℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11838
(6111+5727+0)In Stock | AO3400A | JSMSEMI | 30V 6A 1.4W 1V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C5296724 | SOT-23-3L | Tape & Reel (TR) | 30V | 6A | - | 1.4W | 1V@250uA | - | 1 N-Channel | - | 12nC@4.5V | -50℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11830
(0+11830+0)In Stock | SI2306BDS | TECH PUBLIC | 30V 3A 900mW 75mΩ@10V,3A 1.5V@250uA SOT-23 MOSFETs ROHS | C19829417 | SOT-23 | Tape & Reel (TR) | 30V | 3A | 75mΩ@10V,3A | 900mW | 1.5V@250uA | 18pF | - | 235pF@10V | 10nC@15V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
11828
(4883+6945+0)In Stock | TM25H03DF | Tritech-MOS | 30V 25A 6W 14mΩ@10V 1.5V 2 N-Channel DFN-8L(3x3) MOSFETs ROHS | C7422837 | DFN-8L(3x3) | Tape & Reel (TR) | 30V | 25A | 14mΩ@10V | 6W | 1.5V | - | 2 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
11805
(4865+6940+0)In Stock | TM55P03NF | Tritech-MOS | 30V 55A 13mΩ PDFN5x6-8L MOSFETs ROHS | C7422872 | PDFN5x6-8L | Tape & Reel (TR) | 30V | 55A | 13mΩ | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11793
(5330+6463+0)In Stock | BSS138 | JSMSEMI | SOT-23 MOSFETs ROHS | C2874697 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11790
(0+11790+0)In Stock | 4614 | HL | 40V 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C21882492 | SOP-8 | Tape & Reel (TR) | 40V | 8.5A;7.5A | 17mΩ;39mΩ | - | - | - | 1 N-Channel + 1 P-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11751
(11751+0+0)In Stock | HL3402 | hongjiacheng | 30V 2.5A 50mΩ@10V,2.5A 1W 1.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C28646271 | SOT-23 | Tape & Reel (TR) | 30V | 2.5A | 50mΩ@10V,2.5A | 1W | 1.5V@250uA | 41pF@0V | 1 N-Channel | 390pF@0V | 5nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11748
(11748+0+0)In Stock
View marketplace suppliers’ inventory
| DMN2005LPK-7 | Diodes Incorporated | 20V 440mA 450mW 0.45Ω@2.5V,10mA 1.2V@100uA 1 N-Channel X1-DFN1006-3 MOSFETs ROHS | C460992 | X1-DFN1006-3 | Tape & Reel (TR) | 20V | 440mA | 0.45Ω@2.5V,10mA | 450mW | 1.2V@100uA | 5pF@10V | 1 N-Channel | 30pF@10V | 0.1nC@10V | -65℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11721
(11721+0+0)In Stock
View marketplace suppliers’ inventory
| DMN62D1LFD-7 | Diodes Incorporated | 60V 400mA 2Ω@4V,100mA 500mW 1V@250uA 1 N-Channel X1-DFN1212-3 MOSFETs ROHS | C461042 | X1-DFN1212-3 | Tape & Reel (TR) | 60V | 400mA | 2Ω@4V,100mA | 500mW | 1V@250uA | - | 1 N-Channel | 36pF@25V | 550pC@4.5V | -55℃~+150℃@(Tj) |