Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Configuration
|
Power Dissipation (Pd)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Configuration
|
Power Dissipation (Pd)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
|
1901
(0+1901+0)In Stock | FDMS6681Z-HXY | HXY MOSFET | 30V 1 Piece P-Channel DFN-8L(5x6) MOSFETs ROHS | C5148667 | DFN-8L(5x6) | Tape & Reel (TR) | 30V | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2470
(0+2470+0)In Stock | 3439KDW | HXY MOSFET | 20V 750mA 380mΩ@4.5V 1.1V 1 N-Channel SOT-363 MOSFETs ROHS | C7507461 | SOT-363 | Tape & Reel (TR) | 20V | 750mA | 380mΩ@4.5V | 1 N-Channel | 1.1V | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
554
(445+109+0)In Stock | HAONR21321 | HXY MOSFET | 30V 50A 37W 13mΩ@10V,30A 1.2V@250uA 1 Piece P-Channel DFN-8L(3x3) MOSFETs ROHS | C22449550 | DFN-8L(3x3) | Tape & Reel (TR) | 30V | 50A | 13mΩ@10V,30A | 1 Piece P-Channel | 1.2V@250uA | - | 37W | 237pF@15V | 2.215nF@15V | 22nC@4.5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6476
(6173+303+0)In Stock | AO4407-HXY | HXY MOSFET | 30V 12A 15mΩ@10V,10A 2.5W 2.5V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C4748733 | SOP-8 | Tape & Reel (TR) | 30V | 12A | 15mΩ@10V,10A | 1 Piece P-Channel | 2.5V@250uA | - | 2.5W | - | 2.94nF@15V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
89
(0+89+0)In Stock | IRFH5302TRPBF-HXY | HXY MOSFET | 30V 150A 2mΩ@10V,30A 187W 2.5V@250uA 1 N-Channel DFN-8L(5x6) MOSFETs ROHS | C20606251 | DFN-8L(5x6) | Tape & Reel (TR) | 30V | 150A | 2mΩ@10V,30A | 1 N-Channel | 2.5V@250uA | - | 187W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2431
(2316+115+0)In Stock | NTR3A30PZ-HXY | HXY MOSFET | 20V 5A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22366433 | SOT-23 | Tape & Reel (TR) | 20V | 5A | - | 1 Piece P-Channel | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
35
(0+35+0)In Stock | AO8810-HXY | HXY MOSFET | 20V 7A 1.23W 14mΩ@4.5V,3.5A 2 N-Channel TSSOP-8 MOSFETs ROHS | C19723842 | TSSOP-8 | Tape & Reel (TR) | 20V | 7A | 14mΩ@4.5V,3.5A | 2 N-Channel | - | - | 1.23W | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
869
(0+869+0)In Stock | BSC0702LSATMA1-HXY | HXY MOSFET | 60V 125A 2.4mΩ@10V,20A 113W 2.2V@250uA 1 N-Channel DFN-8L(5x6) MOSFETs ROHS | C20606290 | DFN-8L(5x6) | Tape & Reel (TR) | 60V | 125A | 2.4mΩ@10V,20A | 1 N-Channel | 2.2V@250uA | - | 113W | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRF540ZPBF-HXY | HXY MOSFET | 100V 70A 1 N-Channel TO-220 MOSFETs ROHS | C22367075 | TO-220 | Tube-packed | 100V | 70A | - | 1 N-Channel | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
101
(0+101+0)In Stock | FDD8424H-HXY | HXY MOSFET | 40V 20A 1 N-Channel + 1 P-Channel TO-252-4L MOSFETs ROHS | C22366760 | TO-252-4L | Tape & Reel (TR) | 40V | 20A | - | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
85
(0+85+0)In Stock | IPD060N03LG-HXY | HXY MOSFET | 30V 80A 54W 5mΩ@10V,20A 2.5V@250uA 1 N-Channel TO-252-2L MOSFETs ROHS | C20606227 | TO-252-2L | Tape & Reel (TR) | 30V | 80A | 5mΩ@10V,20A | 1 N-Channel | 2.5V@250uA | - | 54W | - | - | - | - | ||
| Min: 1 Mult: 1 |
824
(86+738+0)In Stock | IRFP450-HXY | HXY MOSFET | 500V 14A 430mΩ@10V 4V 1 N-Channel TO-247S MOSFETs ROHS | C7469135 | TO-247S | Tube-packed | 500V | 14A | 430mΩ@10V | 1 N-Channel | 4V | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2456
(0+2456+0)In Stock | 20N06 | HXY MOSFET | 60V 20A 34.7W 32mΩ@10V,10A 2.5V@250uA 1 N-Channel TO-252-2L MOSFETs ROHS | C7495273 | TO-252-2L | Tape & Reel (TR) | 60V | 20A | 32mΩ@10V,10A | 1 N-Channel | 2.5V@250uA | - | 34.7W | 49pF@30V | 1355pF@30V | 22nC@10V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
56
(2+54+0)In Stock | HXY2301AI | HXY MOSFET | 20V 3A 1W 87mΩ@4.5V,3A 400mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C3033384 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 87mΩ@4.5V,3A | 1 Piece P-Channel | 400mV@250uA | - | 1W | 55pF@10V | 405pF@10V | 12nC | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
294
(290+4+0)In Stock | SIS413DN-T1-GE3-HXY | HXY MOSFET | 30V 55A 1 Piece P-Channel DFN-8L(3x3) MOSFETs ROHS | C22366586 | DFN-8L(3x3) | Tape & Reel (TR) | 30V | 55A | - | 1 Piece P-Channel | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
418
(418+0+0)In Stock | NVMFD5875NL-HXY | HXY MOSFET | 60V 50A 2 N-Channel DFN-8L(5x6) MOSFETs ROHS | C22366991 | DFN-8L(5x6) | Tape & Reel (TR) | 60V | 50A | - | 2 N-Channel | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
500
(500+0+0)In Stock | SSM3K333R-HXY | HXY MOSFET | 30V 5.8A 1 N-Channel SOT-23-3L MOSFETs ROHS | C22367323 | SOT-23-3L | Tape & Reel (TR) | 30V | 5.8A | - | 1 N-Channel | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
45
(0+45+0)In Stock | HXY7N65F | HXY MOSFET | 650V 7A 35W 1.4Ω@10V,3.5A 4V@250uA 1 N-Channel TO-220F MOSFETs ROHS | C6851448 | TO-220F | Tube-packed | 650V | 7A | 1.4Ω@10V,3.5A | 1 N-Channel | 4V@250uA | - | 35W | 5.5pF@25V | 1.13nF@25V | 24nC@10V | -45℃~+125℃ | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
200
(0+200+0)In Stock | BSS138LT1G-HXY | HXY MOSFET | 50V 220mA 350mW 1.5Ω@4.5V,0.22A 1.5V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C6285755 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 1.5Ω@4.5V,0.22A | 1 N-Channel | 1.5V@1mA | - | 350mW | 6pF@25V | 27pF@25V | - | -55℃~+150℃ | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2820
(0+2820+0)In Stock | 2N7002K-T1-GE3-HXY | HXY MOSFET | 60V 300mA 1 N-Channel SOT-23 MOSFETs ROHS | C22367162 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | - | 1 N-Channel | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
518
(0+518+0)In Stock | IRFR024N-HXY | HXY MOSFET | 100V 20A 87mΩ@10V,10A 34.7W 2.5V@250uA 1 N-Channel TO-252-2L MOSFETs ROHS | C5148661 | TO-252-2L | Tape & Reel (TR) | 100V | 20A | 87mΩ@10V,10A | 1 N-Channel | 2.5V@250uA | - | 34.7W | 37pF@15V | 1.535nF@15V | 26.2nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
630
(630+0+0)In Stock | IRFR024NPBF-HXY | HXY MOSFET | 60V 15A 1 N-Channel TO-252-2L MOSFETs ROHS | C22366901 | TO-252-2L | Tape & Reel (TR) | 60V | 15A | - | 1 N-Channel | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
207
(163+44+0)In Stock | Si4178DY-HXY | HXY MOSFET | 30V 8.5A 1 N-Channel SOP-8 MOSFETs ROHS | C22366578 | SOP-8 | Tape & Reel (TR) | 30V | 8.5A | - | 1 N-Channel | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4142
(3161+981+0)In Stock | AO3416A-HXY | HXY MOSFET | 20V 6.5A 1.4W 27mΩ@4.5V,6.5A 1V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C4748720 | SOT-23-3L | Tape & Reel (TR) | 20V | 6.5A | 27mΩ@4.5V,6.5A | 1 N-Channel | 1V@250uA | - | 1.4W | - | 660pF@10V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
2968
(0+2968+0)In Stock | AONR21357 | HXY MOSFET | 30V 50A 37W 13mΩ@10V 2.5V@250uA 1 Piece P-Channel DFN-8L(3x3) MOSFETs ROHS | C5261065 | DFN-8L(3x3) | Tape & Reel (TR) | 30V | 50A | 13mΩ@10V | 1 Piece P-Channel | 2.5V@250uA | - | 37W | - | 2.215nF | - | - |