Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
11201
(11201+0+0)In Stock | HL3416 | hongjiacheng | 20V 6.5A 22mΩ@4.5V,6.5A 1.3W 620mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C28646273 | SOT-23 | Tape & Reel (TR) | 20V | 6.5A | 22mΩ@4.5V,6.5A | 1.3W | 620mV@250uA | 120pF@10V | 1 N-Channel | 890pF@10V | 11nC@4.5V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11196
(11196+0+0)In Stock | DMN2028UFDH-7 | Diodes Incorporated | 20V 6.8A 20mΩ@10V,4A 1.1W 1V@250uA 2 N-Channel PowerDI3030-8 MOSFETs ROHS | C264092 | PowerDI3030-8 | Tape & Reel (TR) | 20V | 6.8A | 20mΩ@10V,4A | 1.1W | 1V@250uA | - | 2 N-Channel | 151pF@10V | 8.5nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
11188
(5238+5950+0)In Stock | IRFB3607PBF | Infineon Technologies | 75V 800A 140W 7.34mΩ@10V,46A 2V@100uA 1 N-Channel TO-220AB MOSFETs ROHS | C2647 | TO-220AB | Tube-packed | 75V | 800A | 7.34mΩ@10V,46A | 140W | 2V@100uA | 130pF | 1 N-Channel | 3070pF@0V | 56nC@ | -55℃~+175℃ | ||
Marketplace
| Lightning Deals Learn more 5000+:
$0.1743
Ended with
00:00:00 | Min: 5000 Mult: 1
SPQ: 50
|
20000
0%
Marketplace product, estimated lead time
7-9
business days
View marketplace suppliers’ inventory
| IRFB3607PBF | Infineon Technologies | 75V 800A 140W 7.34mΩ@10V,46A 2V@100uA 1 N-Channel TO-220AB MOSFETs ROHS | C2647 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 3000
|
11156
(11022+134+0)In Stock | WNM2021 | TECH PUBLIC | 20V 900mA 350mW 300mΩ@2.5V 0.5V@500uA SOT-323-3 MOSFETs ROHS | C2940608 | SOT-323-3 | Tape & Reel (TR) | 20V | 900mA | 300mΩ@2.5V | 350mW | 0.5V@500uA | 6pF@10V | - | 45pF@10V | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
11151
(4796+6355+0)In Stock | 20N06D | HL | 60V 20A 28mΩ 2.5V 1 N-Channel PDFN-8(3x3) MOSFETs ROHS | C7543835 | PDFN-8(3x3) | Tape & Reel (TR) | 60V | 20A | 28mΩ | - | 2.5V | - | 1 N-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11147
(4322+6825+0)In Stock | BLM3400-ES | ElecSuper | 30V 5.8A 21mΩ@10V,5.8A 1.4W 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224192 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 21mΩ@10V,5.8A | 1.4W | 1V@250uA | 48pF | 1 N-Channel | 550pF | 6.7nC@4.5V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11135
(9935+1200+0)In Stock | FDV304P | TECH PUBLIC | 25V 700mA 350mW 520mΩ@4.5V,0.7A 450mV@250uA SOT-23 MOSFETs ROHS | C7419961 | SOT-23 | Tape & Reel (TR) | 25V | 700mA | 520mΩ@4.5V,0.7A | 350mW | 450mV@250uA | 15pF@16V | - | 170pF@ | - | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11134
(8154+2980+0)In Stock | ATM2306NSA | Agertech | 30V 3.16A 38mΩ@10V,3.5A 750mW 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C915713 | SOT-23 | Tape & Reel (TR) | 30V | 3.16A | 38mΩ@10V,3.5A | 750mW | 3V@250uA | 29pF@15V | 1 N-Channel | 305pF@15V | 6nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11133
(6563+4570+0)In Stock | HXY5N10AI | HXY MOSFET | 100V 5A 125mΩ@10V,4A 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C3033404 | SOT-23 | Tape & Reel (TR) | 100V | 5A | 125mΩ@10V,4A | - | 2.5V@250uA | - | 1 N-Channel | 182pF@50V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11129
(3748+7381+0)In Stock | WST3400 | Winsok Semicon | 30V 7A 28mΩ@4.5V,5A 1W 1.2V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C86883 | SOT-23-3L | Tape & Reel (TR) | 30V | 7A | 28mΩ@4.5V,5A | 1W | 1.2V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11119
(5350+5769+0)In Stock | BRCS3407MC | Foshan Blue Rocket Elec | 30V 3.5A 77mΩ@4.5V 1.4W 1.4V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C328571 | SOT-23 | Tape & Reel (TR) | 30V | 3.5A | 77mΩ@4.5V | 1.4W | 1.4V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
11115
(5930+5185+0)In Stock | 50N06 | HL | 60V 50A 12mΩ 2.5V 1 N-Channel TO-252 MOSFETs ROHS | C18164387 | TO-252 | Tape & Reel (TR) | 60V | 50A | 12mΩ | - | 2.5V | - | 1 N-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11102
(0+11102+0)In Stock | BVSS138LT1G | TECH PUBLIC | 50V 360mA 350mW 2Ω@2.5V,0.1A 800mV@250uA SOT-23 MOSFETs ROHS | C18212669 | SOT-23 | Tape & Reel (TR) | 50V | 360mA | 2Ω@2.5V,0.1A | 350mW | 800mV@250uA | 3pF | - | 32pF@0V | 4nC@25V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11100
(0+11100+0)In Stock | ATM2302NSA | Agertech | SOT-23 MOSFETs ROHS | C918866 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11050
(0+11050+0)In Stock | SI2325DS | TECH PUBLIC | 150V 900mA 750mΩ@10V,1A 1.1W 3V@250uA SOT-23 MOSFETs ROHS | C7603326 | SOT-23 | Tape & Reel (TR) | 150V | 900mA | 750mΩ@10V,1A | 1.1W | 3V@250uA | 1.8pF | - | 175pF@75V | - | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
11031
(11031+0+0)In Stock | NCE60P50K | Wuxi NCE Power Semiconductor | 60V 50A 28mΩ@10V,20A 95W 2V@250uA 1 Piece P-Channel TO-252-2(DPAK) MOSFETs ROHS | C130104 | TO-252-2(DPAK) | Tape & Reel (TR) | 60V | 50A | 28mΩ@10V,20A | 95W | 2V@250uA | 535pF@25V | 1 Piece P-Channel | 6.46nF@25V | 75nC | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11029
(11029+0+0)In Stock | HL2309 | hongjiacheng | 60V 1.25A 340mΩ@10V,1.25A 1.25W 3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C28646263 | SOT-23 | Tape & Reel (TR) | 60V | 1.25A | 340mΩ@10V,1.25A | 1.25W | 3V@250uA | 6pF@30V | 1 Piece P-Channel | 380pF@30V | 12nC@10V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11018
(5318+5700+0)In Stock | FS3400MLT1 A09T | FOSAN | SOT-23 MOSFETs ROHS | C5119712 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
11013
(1188+9825+0)In Stock | SM4027PSU(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 40V 39A 17mΩ@10V 136W 1.5V@250uA TO-252 MOSFETs ROHS | C5346823 | TO-252 | Tape & Reel (TR) | 40V | 39A | 17mΩ@10V | 136W | 1.5V@250uA | 440pF@25V | - | 3.95nF@25V | 80nC@10V | -55℃~+175℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
10973
(7110+3863+0)In Stock | STD20NF06L | UMW(Youtai Semiconductor Co., Ltd.) | 60V 30A 30mΩ@4.5V,10A 55W 1V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C668203 | TO-252-2 | Tape & Reel (TR) | 60V | 30A | 30mΩ@4.5V,10A | 55W | 1V@250uA | 66.8pF | 1 N-Channel | 1.562nF@25V | 25nC@10V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
10960
(10960+0+0)In Stock
View marketplace suppliers’ inventory
| IPB120N06S4-H1 | Infineon Technologies | 60V 120A 2.1mΩ@10V,100A 250W 4V@200uA 1 N-Channel TO-263-3 MOSFETs ROHS | C536548 | TO-263-3 | Tape & Reel (TR) | 60V | 120A | 2.1mΩ@10V,100A | 250W | 4V@200uA | 320pF@25V | 1 N-Channel | 21.9nF@25V | - | -55℃~+175℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10960
(10655+305+0)In Stock | AO4485 | TECH PUBLIC | 40V 12A 18mΩ@10V,12A 2.5W 1V@250uA SOP-8 MOSFETs ROHS | C5197352 | SOP-8 | Tape & Reel (TR) | 40V | 12A | 18mΩ@10V,12A | 2.5W | 1V@250uA | 220pF | - | 2.8nF@20V | 40nC@20V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10949
(0+10940+9)In Stock | SI2310A | UMW(Youtai Semiconductor Co., Ltd.) | 60V 3A 80mΩ@10V,3A 1.38W 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C347492 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 80mΩ@10V,3A | 1.38W | 3V@250uA | 40pF@25V | 1 N-Channel | 780pF@25V | 10nC@4.5V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10926
(246+10680+0)In Stock | SI2302CDS-T1-GE3-MS | MSKSEMI | 20V 3A 40mΩ@4.5V,3A 1.56W 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5343292 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 40mΩ@4.5V,3A | 1.56W | 1V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10897
(10729+168+0)In Stock
View marketplace suppliers’ inventory
| BSS83PH6327 | Infineon Technologies | 60V 330mA 360mW 2Ω@4.5V,0.27A 2V@80uA SOT-23 MOSFETs ROHS | C2932927 | SOT-23 | Tape & Reel (TR) | 60V | 330mA | 2Ω@4.5V,0.27A | 360mW | 2V@80uA | 9pF@25V | - | 78pF@25V | 3.57nC@10V | -55℃~+150℃ |