Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 10000
|
9930
(0+9930+0)In Stock | SN7002W H6433 | Infineon Technologies | 60V 200mA 2.5Ω@10V,0.5A 360mW 0.8V@26uA 1 N-Channel SOT-323-3 MOSFETs ROHS | C539277 | SOT-323-3 | Tape & Reel (TR) | 60V | 200mA | 2.5Ω@10V,0.5A | 360mW | 0.8V@26uA | 4.2pF@25V | 1 N-Channel | 45pF@25V | 1.5nC@10V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
9918
(4499+5419+0)In Stock | SL2301 | Slkor(SLKORMICRO Elec.) | 20V 2.8A 400mW 112mΩ@4.5V,2.8A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C251149 | SOT-23 | Tape & Reel (TR) | 20V | 2.8A | 112mΩ@4.5V,2.8A | 400mW | 1V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
9910
(0+9910+0)In Stock | 30P03 | HL | 30V 25A 25mΩ 2.5V 1 Piece P-Channel TO-252 MOSFETs ROHS | C22379651 | TO-252 | Tape & Reel (TR) | 30V | 25A | 25mΩ | - | 2.5V | - | 1 Piece P-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9895
(0+9895+0)In Stock | DMP2045UQ-13 | Diodes Incorporated | 20V 4.3A 45mΩ@4.5V,4.3A 800mW 1V@250uA 1 Piece P-Channel SOT-23-3 MOSFETs ROHS | C5359507 | SOT-23-3 | Tape & Reel (TR) | 20V | 4.3A | 45mΩ@4.5V,4.3A | 800mW | 1V@250uA | 66pF@10V | 1 Piece P-Channel | 634pF@10V | 6.8nC | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9895
(0+9895+0)In Stock
Not recommended for new designs
| DWA2602 | DELTAMOS | 20V 800mA 1 N-Channel DFN-3L(1x0.6) MOSFETs ROHS | C5345090 | DFN-3L(1x0.6) | Tape & Reel (TR) | 20V | 800mA | - | - | - | 7pF | 1 N-Channel | 36pF | 800pC | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9883
(0+9883+0)In Stock | BRCS3134ZK | Foshan Blue Rocket Elec | 20V 750mA 900mW 733mΩ@1.2V 680mV@250uA 1 N-Channel DFN-3L(1x0.6) MOSFETs ROHS | C22448983 | DFN-3L(1x0.6) | Tape & Reel (TR) | 20V | 750mA | 733mΩ@1.2V | 900mW | 680mV@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9875
(7415+2460+0)In Stock | TPIRFTS9342TRPBF | TECH PUBLIC | 30V 4.1A 60mΩ@10V 350mW 1V@250uA SOT-23-6 MOSFETs ROHS | C5246406 | SOT-23-6 | Tape & Reel (TR) | 30V | 4.1A | 60mΩ@10V | 350mW | 1V@250uA | 75pF | - | 700pF | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9873
(9872+1+0)In Stock
View marketplace suppliers’ inventory
| DMC2400UV-7 | Diodes Incorporated | 20V 480mΩ@200mA,5V 450mW 900mV@250uA 1 N-Channel + 1 P-Channel SOT-563 MOSFETs ROHS | C177025 | SOT-563 | Tape & Reel (TR) | 20V | 1.03A;700mA | 480mΩ@200mA,5V | 450mW | 900mV@250uA | - | 1 N-Channel + 1 P-Channel | 37.1pF@10V | 500pC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9867
(757+9110+0)In Stock | SI2328DS | TECH PUBLIC | 100V 3.5A 1.5W 180mΩ@4.5V,1A 2V@250uA SOT-23 MOSFETs ROHS | C5125998 | SOT-23 | Tape & Reel (TR) | 100V | 3.5A | 180mΩ@4.5V,1A | 1.5W | 2V@250uA | 20pF | - | 650pF@50V | 20nC@50V | -55℃~+175℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
9865
(2611+7254+0)In Stock | 4N65L | UMW(Youtai Semiconductor Co., Ltd.) | 650V 4A 2.7Ω@10V,2.0A 4V@250uA TO-252 MOSFETs ROHS | C5354984 | TO-252 | Tape & Reel (TR) | 650V | 4A | 2.7Ω@10V,2.0A | - | 4V@250uA | - | - | 500pF@25V | 15.8nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
9863
(4313+5550+0)In Stock | TMGN4060DF | Tritech-MOS | 40V 60A 6.9mΩ@10V 39W 1.35V 1 N-Channel PDFN3x3-8L MOSFETs ROHS | C7422903 | PDFN3x3-8L | Tape & Reel (TR) | 40V | 60A | 6.9mΩ@10V | 39W | 1.35V | - | 1 N-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9860
(0+9860+0)In Stock | WNM2046 | TECH PUBLIC | 20V 900mA 350mW 300mΩ@2.5V,500mA 700mV@250uA DFN-3L(1x0.6) MOSFETs ROHS | C28642318 | DFN-3L(1x0.6) | Tape & Reel (TR) | 20V | 900mA | 300mΩ@2.5V,500mA | 350mW | 700mV@250uA | 6pF@10V | - | 45pF@10V | - | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
9860
(1001+8859+0)In Stock | WTM2300 | WPMtek(Wei Pan Microelectronics) | 20V 6A 20mΩ@4.5V,5A 1.25W 700mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C2688212 | SOT-23 | Tape & Reel (TR) | 20V | 6A | 20mΩ@4.5V,5A | 1.25W | 700mV@250uA | 80pF@10V | 1 N-Channel | 640pF@10V | 10nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9858
(0+9858+0)In Stock
Not recommended for new designs
| DWA2601 | DELTAMOS | 20V 600mA 1 Piece P-Channel DFN-3L(1x0.6) MOSFETs ROHS | C5345087 | DFN-3L(1x0.6) | Tape & Reel (TR) | 20V | 600mA | - | - | - | 4.2pF | 1 Piece P-Channel | 39pF | 1.1nC | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9856
(9820+36+0)In Stock | WNM2046E-3/TR | WILLSEMI(Will Semicon) | DFN-3L(1x0.6) MOSFETs ROHS | C2939849 | DFN-3L(1x0.6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
9853
(0+9853+0)In Stock
View marketplace suppliers’ inventory
| SSM10N954L,EFF(S | TOSHIBA | 12V 800mW 1 N-Channel TCSPAC-153001 MOSFETs ROHS | C5274420 | TCSPAC-153001 | Tape & Reel (TR) | 12V | - | - | 800mW | - | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
9838
(9838+0+0)In Stock | NCEP095N10AG | Wuxi NCE Power Semiconductor | 100V 80W 1 N-Channel DFN-8L(5x6) MOSFETs ROHS | C2686677 | DFN-8L(5x6) | Tape & Reel (TR) | 100V | - | - | 80W | - | - | 1 N-Channel | - | - | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
9835
(7554+2281+0)In Stock | AO3401 | JSMSEMI | 30V 4.2A 350mW 1.3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5296722 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | - | 350mW | 1.3V@250uA | - | 1 Piece P-Channel | - | 10nC@4.5V | -50℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9832
(0+9832+0)In Stock | WNM6012-3/TR | WILLSEMI(Will Semicon) | DFN-3L(1x0.6) MOSFETs ROHS | C2941870 | DFN-3L(1x0.6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
9824
(9364+460+0)In Stock | WNM2021-3/TR-ES | ElecSuper | 20V 900mA 180mΩ@4.5V,500mA 1 N-Channel SOT-323 MOSFETs ROHS | C22363754 | SOT-323 | Tape & Reel (TR) | 20V | 900mA | 180mΩ@4.5V,500mA | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9817
(9588+229+0)In Stock | PPM723T201E0 | Shanghai Prisemi Elec | SOT-723 MOSFETs ROHS | C918822 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
9810
(2801+7009+0)In Stock | AO3400 | YFW | 30V 5.8A 29mΩ@10V,5.8A 1.4W 1.1V@250μA 1 N-Channel SOT-23-3L MOSFETs ROHS | C2977509 | SOT-23-3L | Tape & Reel (TR) | 30V | 5.8A | 29mΩ@10V,5.8A | 1.4W | 1.1V@250μA | 77pF@15V | 1 N-Channel | 823pF@15V | 9.7nC@4.5V | -50℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
9807
(335+9472+0)In Stock | BSP318S | TECH PUBLIC | 60V 4.5A 3W 0.076Ω@10V,4.5A 2.5V@250uA SOT-223 MOSFETs ROHS | C7472941 | SOT-223 | Tape & Reel (TR) | 60V | 4.5A | 0.076Ω@10V,4.5A | 3W | 2.5V@250uA | 100pF@30V | - | 810pF@30V | 33nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9802
(9797+5+0)In Stock | FDC6561AN | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C5123911 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
9800
(2940+6860+0)In Stock | WSF12N10 | Winsok Semicon | 100V 10A 220mΩ@10V,5A 60W 2.4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C148434 | TO-252-2(DPAK) | Tape & Reel (TR) | 100V | 10A | 220mΩ@10V,5A | 60W | 2.4V@250uA | - | 1 N-Channel | - | - | - |