Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
10425
(0+9000+1425)In Stock | BSS138-TP-ES | ElecSuper | 50V 300mA 1.5Ω@10V,500mA 300mW 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224266 | SOT-23 | Tape & Reel (TR) | 50V | 300mA | 1.5Ω@10V,500mA | 300mW | 1V@250uA | 2.2pF | 1 N-Channel | 25pF | 650pC | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10413
(0+10413+0)In Stock
View marketplace suppliers’ inventory
| PMV48XP,215 | Nexperia | 20V 3.5A 510mW 55mΩ@4.5V,2.4A 1.25V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C75560 | SOT-23 | Tape & Reel (TR) | 20V | 3.5A | 55mΩ@4.5V,2.4A | 510mW | 1.25V@250uA | - | 1 Piece P-Channel | 1nF@10V | 11nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10400
(0+0+10400)In Stock | AO6800 | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23-6 MOSFETs ROHS | C5375979 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
10397
(0+9328+1069)In Stock | AOD2210 | Alpha & Omega Semicon | 200V 87mΩ@10V,18A 2.5V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C2840565 | TO-252 | Tape & Reel (TR) | 200V | 3A;18A | 87mΩ@10V,18A | 2.5W;100W | 2.5V@250uA | 3.8pF@100V | 1 N-Channel | 2.065nF@100V | 40nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
10392
(0+10392+0)In Stock
View marketplace suppliers’ inventory
| DMG2301L-13 | Diodes Incorporated | 20V 3A 120mΩ@2.8A,4.5V 1.5W 1.2V@250uA 1 Piece P-Channel SOT-23-3 MOSFETs ROHS | C460976 | SOT-23-3 | Tape & Reel (TR) | 20V | 3A | 120mΩ@2.8A,4.5V | 1.5W | 1.2V@250uA | - | 1 Piece P-Channel | 476pF@10V | 5.5nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10391
(0+10391+0)In Stock | YJL2302B | Yangzhou Yangjie Elec Tech | 20V 3A 40mΩ@4.5V,3A 700mW 1.1V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C699316 | SOT-23(TO-236) | Tape & Reel (TR) | 20V | 3A | 40mΩ@4.5V,3A | 700mW | 1.1V@250uA | 29pF@10V | 1 N-Channel | 280pF@10V | 2.9nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10387
(0+1387+9000)In Stock
View marketplace suppliers’ inventory
| ZXMP10A13FTA | Diodes Incorporated | 100V 600mA 625mW 1Ω@10V,600mA 4V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C50185 | SOT-23 | Tape & Reel (TR) | 100V | 600mA | 1Ω@10V,600mA | 625mW | 4V@250uA | - | 1 Piece P-Channel | 141pF@50V | 3.5nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10385
(0+9648+737)In Stock | AO6420 | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C5122009 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10376
(0+1556+8820)In Stock | PT2301B | PUOLOP | SOT-23 MOSFETs ROHS | C2944002 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
10372
(0+10365+7)In Stock
View marketplace suppliers’ inventory
| 2N7002BKVL | Nexperia | 60V 350mA 1Ω@10V,500mA 370mW 2.1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C551412 | SOT-23 | Tape & Reel (TR) | 60V | 350mA | 1Ω@10V,500mA | 370mW | 2.1V@250uA | 4pF@10V | 1 N-Channel | 50pF@10V | 600pC@4.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
10355
(0+4523+5832)In Stock
View marketplace suppliers’ inventory
| IRFR5305TRPBF | Infineon Technologies | 55V 31A 65mΩ@10V,16A 110W 4V@250uA 1 Piece P-Channel TO-252-2(DPAK) MOSFETs ROHS | C2624 | TO-252-2(DPAK) | Tape & Reel (TR) | 55V | 31A | 65mΩ@10V,16A | 110W | 4V@250uA | - | 1 Piece P-Channel | 1.2nF@25V | 63nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10341
(0+10341+0)In Stock | BML6401 | BORN | 12V 4.3A 50mΩ@4.5V,4.3A 1.3W 950mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C920320 | SOT-23 | Tape & Reel (TR) | 12V | 4.3A | 50mΩ@4.5V,4.3A | 1.3W | 950mV@250uA | 125pF@10V | 1 Piece P-Channel | 830pF@10V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10327
(0+5479+4848)In Stock | PJM3400NSA | PJSEMI | 30V 5.8A 41mΩ@10V,5.8A 1.4W 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C411712 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 41mΩ@10V,5.8A | 1.4W | 1.4V@250uA | 77pF@11V | 1 N-Channel | 820pF@10V | 9.5nC@10V | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
10323
(0+4159+6164)In Stock | AOD4184A | Alpha & Omega Semicon | 40V 7mΩ@10V,20A 2.6V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C99124 | TO-252-2(DPAK) | Tape & Reel (TR) | 40V | 13A;50A | 7mΩ@10V,20A | 2.3W;50W | 2.6V@250uA | - | 1 N-Channel | 1.8nF@20V | 33nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10318
(0+8761+1557)In Stock | NTJD4152PT1G | TECH PUBLIC | SOT-363 MOSFETs ROHS | C2928713 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
10295
(0+4615+5680)In Stock | NTD25P03LG | TECH PUBLIC | TO-252 MOSFETs ROHS | C18197843 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10295
(0+5900+4395)In Stock
View marketplace suppliers’ inventory
| NDS355AN | onsemi | 30V 1.7A 500mW 85mΩ@10V,1.9A 2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C236917 | SOT-23 | Tape & Reel (TR) | 30V | 1.7A | 85mΩ@10V,1.9A | 500mW | 2V@250uA | - | 1 N-Channel | 195pF@15V | 5nC@5V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10290
(0+2790+7500)In Stock | 2N7002X | Shenzhen JingYang | 60V 200mA 1 N-Channel SOT-23 MOSFETs ROHS | C5307993 | SOT-23 | Tape & Reel (TR) | 60V | 200mA | - | - | - | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10270
(0+0+10270)In Stock | AO4435A | UMW(Youtai Semiconductor Co., Ltd.) | SOP-8 MOSFETs ROHS | C18295969 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10260
(0+10235+25)In Stock
View marketplace suppliers’ inventory
| SSM6L09FU(TE85L,F) | TOSHIBA | 30V 700mΩ@200MA,10V 300mW 1.8V@100uA 1 N-Channel + 1 P-Channel SOT-363 MOSFETs ROHS | C7421332 | SOT-363 | Tape & Reel (TR) | 30V | 400mA;200mA | 700mΩ@200MA,10V | 300mW | 1.8V@100uA | - | 1 N-Channel + 1 P-Channel | 20pF@5V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10257
(0+7777+2480)In Stock | MEM2302XG | MICRONE(Nanjing Micro One Elec) | 20V 3A 50mΩ@4.5V,3A 700mW 850mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C94051 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 50mΩ@4.5V,3A | 700mW | 850mV@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10250
(0+0+10250)In Stock | 2N7002KW | TECH PUBLIC | SOT-323 MOSFETs ROHS | C18212684 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
10249
(0+733+9516)In Stock | 50N06 | UMW(Youtai Semiconductor Co., Ltd.) | 60V 50A 17mΩ@30A,10V 105W 2.5V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C668201 | TO-252-2 | Tape & Reel (TR) | 60V | 50A | 17mΩ@30A,10V | 105W | 2.5V@250uA | - | 1 N-Channel | 2.928nF@25V | 50nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10242
(0+7782+2460)In Stock | TPIRFTS9342TRPBF | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C5246406 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10240
(0+2240+8000)In Stock | 2319 | HL | 40V 4A 63mΩ 2.5V 1 Piece P-Channel SOT-23 MOSFETs ROHS | C18164392 | SOT-23 | Tape & Reel (TR) | 40V | 4A | 63mΩ | - | 2.5V | - | 1 Piece P-Channel | - | - | - |