Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
8717
(8717+0+0)In Stock | BML6401 | BORN | 12V 4.3A 85mΩ@2.5V,2.5A 1.3W 400mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C920320 | SOT-23 | Tape & Reel (TR) | 12V | 4.3A | 85mΩ@2.5V,2.5A | 1.3W | 400mV@250uA | 125pF@ | 1 Piece P-Channel | 830pF@ | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8715
(0+8715+0)In Stock | 4410 | HL | 30V 18A 7mΩ 2.5V 1 N-Channel SOP-8 MOSFETs ROHS | C7471105 | SOP-8 | Tape & Reel (TR) | 30V | 18A | 7mΩ | - | 2.5V | - | 1 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
8713
(4733+3980+0)In Stock | SE4607 | SINO-IC | 20V 1.2W 1 N-Channel + 1 P-Channel SOIC-8 MOSFETs ROHS | C238650 | SOIC-8 | Tape & Reel (TR) | 20V | - | 20mΩ@4.5V,2.8A;100mΩ@4.5V,2.8A | 1.2W | - | - | 1 N-Channel + 1 P-Channel | - | - | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8708
(8658+50+0)In Stock | TPM2601C3 | TECH PUBLIC | 20V 2.3A 100mΩ@4.5V 290mW 1V@250uA 1 Piece P-Channel SOT-323-3 MOSFETs ROHS | C970017 | SOT-323-3 | Tape & Reel (TR) | 20V | 2.3A | 100mΩ@4.5V | 290mW | 1V@250uA | 82pF | 1 Piece P-Channel | 640pF | - | -50℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
8702
(8702+0+0)In Stock
View marketplace suppliers’ inventory
| FDC5614P | onsemi | 60V 3A 0.105Ω@10V,3A 1.6W 1.6V@250uA 1 Piece P-Channel SuperSOT-6 MOSFETs ROHS | C48167 | SuperSOT-6 | Tape & Reel (TR) | 60V | 3A | 0.105Ω@10V,3A | 1.6W | 1.6V@250uA | 39pF@30V | 1 Piece P-Channel | 759pF@30V | 15nC | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8700
(8700+0+0)In Stock | TNM3K60FEX | Shenzhen JingYang | 60V 300mA 1V 1 N-Channel SOT-523 MOSFETs ROHS | C5156707 | SOT-523 | Tape & Reel (TR) | 60V | 300mA | - | - | 1V | - | 1 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
8695
(4114+4581+0)In Stock
Not recommended for new designs
| GL150N03AD | GL | 30V 150A 1.9mΩ@10V,15A 78W 3V@250uA 1 N-Channel QFN(5x6) MOSFETs ROHS | C2886428 | QFN(5x6) | Tape & Reel (TR) | 30V | 150A | 1.9mΩ@10V,15A | 78W | 3V@250uA | 420pF@10V | 1 N-Channel | 4nF@10V | 28nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8681
(2681+6000+0)In Stock
View marketplace suppliers’ inventory
| PMV25ENEAR | Nexperia | 30V 5.5A 24mΩ@10V,5.5A 1.19W 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C458158 | SOT-23 | Tape & Reel (TR) | 30V | 5.5A | 24mΩ@10V,5.5A | 1.19W | 2.5V@250uA | 94pF@15V | 1 N-Channel | 597pF@15V | 18nC@10V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8665
(8665+0+0)In Stock | WNM2016A | TECH PUBLIC | 20V 6A 35mΩ@4.5V,6A 1.25W 1V@50uA SOT-23 MOSFETs ROHS | C5123961 | SOT-23 | Tape & Reel (TR) | 20V | 6A | 35mΩ@4.5V,6A | 1.25W | 1V@50uA | 9pF@10V | - | 574pF@10V | 7.7nC@4.5V | -55℃~+150℃ | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8660
(0+8660+0)In Stock | SDV301N3 | Shikues | 30V 750mA 300mΩ@4.5V,0.5A 850mV@250uA 1 N-Channel SOT-883 MOSFETs ROHS | C5334596 | SOT-883 | Tape & Reel (TR) | 30V | 750mA | 300mΩ@4.5V,0.5A | - | 850mV@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8653
(5348+3305+0)In Stock | WST2303A | Winsok Semicon | SOT-23 MOSFETs ROHS | C2906786 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
8651
(8651+0+0)In Stock | MCG50P03-TP | MCC(Micro Commercial Components) | 30V 50A 6.2mΩ@15A,10V 83W 2.8V@250uA 1 Piece P-Channel DFN3333-8 MOSFETs ROHS | C3277708 | DFN3333-8 | Tape & Reel (TR) | 30V | 50A | 6.2mΩ@15A,10V | 83W | 2.8V@250uA | - | 1 Piece P-Channel | 6.464nF@15V | 111.7nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
8640
(0+8640+0)In Stock | 50P03 | HL | 30V 50A 14.5mΩ 2.5V 1 Piece P-Channel TO-252 MOSFETs ROHS | C22379652 | TO-252 | Tape & Reel (TR) | 30V | 50A | 14.5mΩ | - | 2.5V | - | 1 Piece P-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8630
(8630+0+0)In Stock | WM06N03L | Wayon | SOT-523 MOSFETs ROHS | C3039350 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8629
(8629+0+0)In Stock
View marketplace suppliers’ inventory
| BUK7D36-60EX | Nexperia | 60V 14A 15W 36mΩ@10V,5.5A 4V@250uA 1 N-Channel DFN2020MD-6 MOSFETs ROHS | C3288253 | DFN2020MD-6 | Tape & Reel (TR) | 60V | 14A | 36mΩ@10V,5.5A | 15W | 4V@250uA | 42pF@30V | 1 N-Channel | 453pF@30V | 14nC@10V | -55℃~+175℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8627
(5666+2961+0)In Stock | KWNM4002 | KUU | 30V 100mA 8mΩ@4V,10mA 150mW 1.5V@100uA 1 N-Channel SOT-523-3 MOSFETs ROHS | C2916247 | SOT-523-3 | Tape & Reel (TR) | 30V | 100mA | 8mΩ@4V,10mA | 150mW | 1.5V@100uA | 4pF@5V | 1 N-Channel | 13pF@5V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8625
(935+7690+0)In Stock
View marketplace suppliers’ inventory
| BSS84_R1_00001 | PANJIT International | 50V 130mA 200mW 10Ω@5V,100mA 2V@1mA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C391434 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 10Ω@5V,100mA | 200mW | 2V@1mA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8622
(6045+2577+0)In Stock | SI2302-TP | MCC(Micro Commercial Components) | 20V 3A 1.25W 72mΩ@4.5V,3.6A 1.2V@50uA 1 N-Channel SOT-23 MOSFETs ROHS | C77977 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 72mΩ@4.5V,3.6A | 1.25W | 1.2V@50uA | - | 1 N-Channel | 237pF@10V | 10nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8604
(1895+6709+0)In Stock | AO6601 | UMW(Youtai Semiconductor Co., Ltd.) | 30V 1.8A 730mW 200mΩ@2.5V,1A 1.4V@250uA SOT-23-6 MOSFETs ROHS | C5375977 | SOT-23-6 | Tape & Reel (TR) | 30V | 1.8A | 200mΩ@2.5V,1A | 730mW | 1.4V@250uA | 30pF@30V | - | 260pF@30V | 5.9nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8603
(0+8603+0)In Stock | NCE3401-ES | ElecSuper | 30V 4.2A 42mΩ@10V,4A 1.4W 800mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5224199 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 42mΩ@10V,4A | 1.4W | 800mV@250uA | 77pF | 1 Piece P-Channel | 954pF | 9.4nC@4.5V | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
8595
(8595+0+0)In Stock | IRLR2905TR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | 60V 30A 29mΩ@4.5V,10A 55W 1V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C7436892 | TO-252 | Tape & Reel (TR) | 60V | 30A | 29mΩ@4.5V,10A | 55W | 1V@250uA | 66.8pF@25V | 1 N-Channel | 1.562nF@25V | 25nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8585
(0+8585+0)In Stock
View marketplace suppliers’ inventory
| DMP22D4UFA-7B | Diodes Incorporated | 20V 330mA 5Ω@1.5V,200mA 400mW 1V@250uA 1 Piece P-Channel X2-DFN0806-3 MOSFETs ROHS | C2983692 | X2-DFN0806-3 | Tape & Reel (TR) | 20V | 330mA | 5Ω@1.5V,200mA | 400mW | 1V@250uA | 2.9pF@15V | 1 Piece P-Channel | 28.7pF@15V | 400pC@4.5V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8573
(8553+0+20)In Stock | 2N7002DW | HXY MOSFET | 60V 115mA 3Ω@10V 2.5V 2 N-Channel SOT-363 MOSFETs ROHS | C7507457 | SOT-363 | Tape & Reel (TR) | 60V | 115mA | 3Ω@10V | - | 2.5V | - | 2 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
8567
(1915+6652+0)In Stock | 2N65L | UMW(Youtai Semiconductor Co., Ltd.) | 650V 2A 5.5Ω@10V,1.0A 4V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C2889157 | TO-252 | Tape & Reel (TR) | 650V | 2A | 5.5Ω@10V,1.0A | - | 4V@250uA | - | 1 N-Channel | 311pF@25V | 14.5nC@10V | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8566
(4596+3970+0)In Stock
View marketplace suppliers’ inventory
| DMG6601LVT-7 | Diodes Incorporated | 30V 55mΩ@3.4A,10V 850mW 1.5V@250uA 1 N-Channel + 1 P-Channel TSOT-23-6 MOSFETs ROHS | C278728 | TSOT-23-6 | Tape & Reel (TR) | 30V | 3.8A;2.5A | 55mΩ@3.4A,10V | 850mW | 1.5V@250uA | - | 1 N-Channel + 1 P-Channel | 422pF@15V | 12.3nC@10V | -55℃~+150℃@(Tj) |