Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
|
9160
(0+9160+0)In Stock
View marketplace suppliers’ inventory
| NTMFS5C628NLT1G | onsemi | 60V 3.7W 2.4mΩ@10V,50A 2V@135uA 1 N-Channel DFN-5(5.9x4.9) MOSFETs ROHS | C145537 | DFN-5(5.9x4.9) | Tape & Reel (TR) | 60V | - | 3.7W | 2.4mΩ@10V,50A | 2V@135uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
9153
(0+0+9153)In Stock | 50P03D | HL | 30V 50A 8.7mΩ 2.5V 1 Piece P-Channel DFN3x3 MOSFETs ROHS | C7471111 | DFN3x3 | Tape & Reel (TR) | 30V | 50A | - | 8.7mΩ | 2.5V | 1 Piece P-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
9150
(0+3311+5839)In Stock
View marketplace suppliers’ inventory
| DMP10H400SK3-13 | Diodes Incorporated | 100V 9A 42W 240mΩ@10V,5A 3V@250uA 1 Piece P-Channel TO-252-2 MOSFETs ROHS | C177034 | TO-252-2 | Tape & Reel (TR) | 100V | 9A | 42W | 240mΩ@10V,5A | 3V@250uA | 1 Piece P-Channel | 1.239nF@25V | 17.5nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
9137
(0+2292+6845)In Stock | 20P03 | HL | 30V 20A 36mΩ 2.5V 1 Piece P-Channel TO-252 MOSFETs ROHS | C18164391 | TO-252 | Tape & Reel (TR) | 30V | 20A | - | 36mΩ | 2.5V | 1 Piece P-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
9118
(0+9118+0)In Stock | NCEP6050AQU | Wuxi NCE Power Semiconductor | DFN-8L(3.3x3.3) MOSFETs ROHS | C2686775 | DFN-8L(3.3x3.3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
9110
(0+9110+0)In Stock | BSH108 | TECH PUBLIC | SOT-23 MOSFETs ROHS | C16197300 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9105
(0+9105+0)In Stock | DMN2991UFZ-7B | Diodes Incorporated | 20V 550mA 530mW 990mΩ@100mA,4.5V 1V@250uA 1 N-Channel X2-DFN0606-3 MOSFETs ROHS | C5245292 | X2-DFN0606-3 | Tape & Reel (TR) | 20V | 550mA | 530mW | 990mΩ@100mA,4.5V | 1V@250uA | 1 N-Channel | 21.5pF@16V | 350pC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
9095
(0+0+9095)In Stock | STN3NF06L | TECH PUBLIC | SOT-223-3 MOSFETs ROHS | C7472935 | SOT-223-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
9094
(0+2645+6449)In Stock | AO3409A | UMW(Youtai Semiconductor Co., Ltd.) | 30V 2.6A 130mΩ@10V,2.6A 1.4W 3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C347496 | SOT-23 | Tape & Reel (TR) | 30V | 2.6A | 1.4W | 130mΩ@10V,2.6A | 3V@250uA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
9072
(0+9062+10)In Stock | 2SK3541 | TECH PUBLIC | SOT-723 MOSFETs ROHS | C2912553 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9070
(0+0+9070)In Stock | SN7002N H6433 | Infineon Technologies | 60V 200mA 2.5Ω@10V,500mA 360mW 1.4V@26uA 1 N-Channel SOT-323-3 MOSFETs ROHS | C539275 | SOT-323-3 | Tape & Reel (TR) | 60V | 200mA | 360mW | 2.5Ω@10V,500mA | 1.4V@26uA | 1 N-Channel | 34pF@25V | 1nC@0~10V | -55℃~+150℃@(Tj) | 2.8pF@25V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9060
(0+8945+115)In Stock
View marketplace suppliers’ inventory
| SI2371EDS-T1-GE3 | Vishay Intertech | 30V 4.8A 45mΩ@10V,3.7A 1.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C467897 | SOT-23 | Tape & Reel (TR) | 30V | 4.8A | 1W;1.7W | 45mΩ@10V,3.7A | 1.5V@250uA | 1 Piece P-Channel | - | 35nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
9059
(0+1369+7690)In Stock
View marketplace suppliers’ inventory
| BSS84_R1_00001 | PANJIT International | 50V 130mA 200mW 10Ω@5V,100mA 2V@1mA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C391434 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 200mW | 10Ω@5V,100mA | 2V@1mA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9057
(0+0+9057)In Stock
View marketplace suppliers’ inventory
| DMN2056U-13 | Diodes Incorporated | 20V 4A 38mΩ@3.6A,4.5V 940mW 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5208862 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 940mW | 38mΩ@3.6A,4.5V | 1V@250uA | 1 N-Channel | 339pF@10V | 4.3nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
9055
(0+9055+0)In Stock | HL3415A | hongjiacheng | 20V 5.6A 42mΩ@4.5V,5A 1.3W 620mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C28646270 | SOT-23 | Tape & Reel (TR) | 20V | 5.6A | 1.3W | 42mΩ@4.5V,5A | 620mV@250uA | 1 Piece P-Channel | 1180pF@0V | 11nC@4.5V | -55℃~+150℃ | 88pF@0V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
9055
(880+5805+2370)In Stock | AP2317A | ALLPOWER(ShenZhen Quan Li Semiconductor) | 20V 6A 17mΩ@4.5V,6A 1.8W 550mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2828580 | SOT-23 | Tape & Reel (TR) | 20V | 6A | 1.8W | 17mΩ@4.5V,6A | 550mV@250uA | 1 Piece P-Channel | 1.73nF@6V | 19.5nC@4.5V | -55℃~+150℃@(Tj) | 210pF@6V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9045
(0+3950+5095)In Stock | 4884 | HL | 40V 12A 12mΩ 2V 2 N-Channel SOP-8 MOSFETs ROHS | C7543834 | SOP-8 | Tape & Reel (TR) | 40V | 12A | - | 12mΩ | 2V | 2 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
9042
(0+8525+517)In Stock | SK3401 | Shikues | 30V 4.2A 130mΩ@10V,4.2A 1.3V@250uA SC-59 MOSFETs ROHS | C122851 | SC-59 | Tape & Reel (TR) | 30V | 4.2A | - | 130mΩ@10V,4.2A | 1.3V@250uA | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
9033
(0+9032+1)In Stock | NCEP1520K | Wuxi NCE Power Semiconductor | 150V 20A 68W 65mΩ@10V,10A 4.5V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C341717 | TO-252-2 | Tape & Reel (TR) | 150V | 20A | 68W | 65mΩ@10V,10A | 4.5V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
9026
(0+836+8190)In Stock | FDN359AN(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 MOSFETs ROHS | C5290366 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
9026
(0+9026+0)In Stock | YJL2302B | Yangzhou Yangjie Elec Tech | 20V 3A 40mΩ@4.5V,3A 700mW 1.1V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C699316 | SOT-23(TO-236) | Tape & Reel (TR) | 20V | 3A | 700mW | 40mΩ@4.5V,3A | 1.1V@250uA | 1 N-Channel | 280pF@10V | 2.9nC@4.5V | -55℃~+150℃@(Tj) | 29pF@10V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
9023
(0+8732+291)In Stock | CJAB20N03 | Jiangsu Changjing Electronics Technology Co., Ltd. | 30V 20A 1.5W 8.5mΩ@10V 3V 1 N-Channel WDFN-8(3x3) MOSFETs ROHS | C504062 | WDFN-8(3x3) | Tape & Reel (TR) | 30V | 20A | 1.5W | 8.5mΩ@10V | 3V | 1 N-Channel | 823pF | 13nC | - | 100pF | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9014
(0+3014+6000)In Stock
View marketplace suppliers’ inventory
| ZXMN6A07FTA | Diodes Incorporated | 60V 1.2A 625mW 250mΩ@1.8A,10V 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C397972 | SOT-23 | Tape & Reel (TR) | 60V | 1.2A | 625mW | 250mΩ@1.8A,10V | 3V@250uA | 1 N-Channel | 166pF@40V | 3.2nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9000
(0+0+9000)In Stock | FDC6308P | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C7472915 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9000
(0+0+9000)In Stock | FDC6306P | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C7472918 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |