MOSFETs
The Results of MOSFETs
62861
Manufacturer
Package
Operating Temperature
Input Capacitance(Ciss@Vds)
Type
Configuration
Gate Threshold Voltage (Vgs(th)@Id)
Gate Charge(Qg)
Current - Continuous Drain(Id)
Reverse Transfer Capacitance (Crss@Vds)
Drain to Source Voltage
Pd - Power Dissipation
RDS(on)
Results:
62861
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain to Source Voltage
|
Current - Continuous Drain(Id)
|
RDS(on)
|
Pd - Power Dissipation
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance(Ciss@Vds)
|
Operating Temperature
|
Gate Charge(Qg)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain to Source Voltage
|
Current - Continuous Drain(Id)
|
RDS(on)
|
Pd - Power Dissipation
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance(Ciss@Vds)
|
Operating Temperature
|
Gate Charge(Qg)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
88600
(8850+79750+0)In Stock | 2N7002K | Asian Brands | 60V 5Ω@10V,500mA 1 N-channel SOT-23 MOSFETs ROHS | C181083 | SOT-23 | Tape & Reel (TR) | 60V | - | 5Ω@10V,500mA | - | - | 1 N-channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
87480
(80780+6700+0)In Stock | 2SK3018W | Asian Brands | 30V 100mA 8Ω@4.0V,10mA 0.2W 1.5V 1 N-channel SOT-323 MOSFETs ROHS | C20069149 | SOT-323 | Tape & Reel (TR) | 30V | 100mA | 8Ω@4.0V,10mA | 0.2W | 1.5V | 1 N-channel | 4pF | 13pF | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
86900
(64960+21940+0)In Stock | AO3401A | Asian Brands | 30V 4.2A 61mΩ@2.5V,1A 1.2W 1.3V@250uA 1 piece P-channel SOT-23 MOSFETs ROHS | C2938368 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 61mΩ@2.5V,1A | 1.2W | 1.3V@250uA | 1 piece P-channel | 85pF@15V | 1.05nF@15V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
85220
(41560+43660+0)In Stock | AO3402 | Asian Brands | 30V 4A 70mΩ@4.5V,3A 350mW 1.4V 1 N-channel SOT-23 MOSFETs ROHS | C727157 | SOT-23 | Tape & Reel (TR) | 30V | 4A | 70mΩ@4.5V,3A | 350mW | 1.4V | 1 N-channel | 41pF | 390pF | - | 4.34nC | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
83550
(70950+12600+0)In Stock | 2N7002K | Asian Brands | 60V 340mA 900mΩ@10V,500mA 350mW 1.3V 1 N-channel SOT-23 MOSFETs ROHS | C5240370 | SOT-23 | Tape & Reel (TR) | 60V | 340mA | 900mΩ@10V,500mA | 350mW | 1.3V | 1 N-channel | 10pF | 40pF | -50℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
81480
(19360+62120+0)In Stock | AO3404A | Asian Brands | 30V 5.8A 25mΩ@10V 1.9V 1 N-channel SOT-23 MOSFETs ROHS | C347497 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 25mΩ@10V | - | 1.9V | 1 N-channel | - | - | - | 13.88nC@10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
81260
(27200+54060+0)In Stock | AP40P05 | Asian Brands | 40V 5A 85mΩ@10V 2W 1.6V SOT-23 MOSFETs ROHS | C2886385 | SOT-23 | Tape & Reel (TR) | 40V | 5A | 85mΩ@10V | 2W | 1.6V | - | 70pF@20V | 596pF@20V | -55℃~+150℃ | 60nC@10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
80740
(25800+54940+0)In Stock | MDD3401 | Asian Brands | 30V 4.2A 45mΩ@10V,4.1A 1.2W 500mV 1 piece P-channel SOT-23 MOSFETs ROHS | C427383 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 45mΩ@10V,4.1A | 1.2W | 500mV | 1 piece P-channel | 53pF | 655pF@15V | -50℃~+150℃ | 8.5nC@15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
78200
(44800+33400+0)In Stock | SI2302 | Asian Brands | 20V 2.1A 400mW 72mΩ@4.5V,3.6A 1.2V SOT-23 MOSFETs ROHS | C181087 | SOT-23 | Tape & Reel (TR) | 20V | 2.1A | 72mΩ@4.5V,3.6A | 400mW | 1.2V | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
78100
(77500+600+0)In Stock | 2302 | Asian Brands | 20V 3.6A 35mΩ 1.1V 1 N-channel SOT-23 MOSFETs ROHS | C20071216 | SOT-23 | Tape & Reel (TR) | 20V | 3.6A | 35mΩ | - | 1.1V | 1 N-channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
77250
(1670+75580+0)In Stock | Si2302CDS-T1-GE3-ES | Asian Brands | 20V 3.5A 0.4W 36mΩ@4.5V,3.5A 450mV 1 N-channel SOT-23 MOSFETs ROHS | C5224182 | SOT-23 | Tape & Reel (TR) | 20V | 3.5A | 36mΩ@4.5V,3.5A | 0.4W | 450mV | 1 N-channel | 88pF@10V | 311pF | -55℃~+150℃ | 4.1nC@4.5V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
77040
(59260+17780+0)In Stock | WSP4606 | Asian Brands | 30V 18mΩ@10V,6A 1.5V 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C86361 | SOP-8 | Tape & Reel (TR) | 30V | - | 18mΩ@10V,6A | - | 1.5V | 1 N-Channel + 1 P-Channel | 55pF@25V | 550pF@25V | -55℃~+150℃@(Tj) | 7.2nC@4.5V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
76585
(49165+27420+0)In Stock | 50N06 | Asian Brands | 60V 50A 12mΩ 1 N-channel TO-252 MOSFETs ROHS | C18164387 | TO-252 | Tape & Reel (TR) | 60V | 50A | 12mΩ | - | - | 1 N-channel | - | - | -55℃~+150℃ | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
75350
(41750+33600+0)In Stock | SI2301 | Asian Brands | 20V 3A 1.25W 1V 1 piece P-channel SOT-23 MOSFETs ROHS | C306861 | SOT-23 | Tape & Reel (TR) | 20V | 3A | - | 1.25W | 1V | 1 piece P-channel | 87pF@6V | 415pF@6V | -55℃~+150℃ | 10nC@4.5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
74820
(66400+8420+0)In Stock | MMBF170 | Asian Brands | 60V 500mA 1 N-channel SOT-23 MOSFETs ROHS | C130879 | SOT-23 | Tape & Reel (TR) | 60V | 500mA | - | - | - | 1 N-channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
74760
(61240+13520+0)In Stock ![]() | BSS138P,215 | 60V 360mA 1.6Ω@10V,300mA 1.5V 1 N-channel SOT-23 MOSFETs ROHS | C75547 | SOT-23 | Tape & Reel (TR) | 60V | 360mA | 1.6Ω@10V,300mA | 350mW;1.14W | 1.5V | 1 N-channel | - | 50pF@10V | -55℃~+150℃@(Ta) | 800pC@4.5V | |||
| Min: 20 Mult: 20
Full Reel: 3000
|
73660
(34480+39180+0)In Stock | AO3401 | Asian Brands | 30V 4.1A 65mΩ@4.5V,4A 1.25W 1.3V 1 piece P-channel SOT-23 MOSFETs ROHS | C6575062 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 65mΩ@4.5V,4A | 1.25W | 1.3V | 1 piece P-channel | 10pF | 870pF@0V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
73540
(65600+7940+0)In Stock | 2N7002T | Asian Brands | 60V 115mA 0.15W 3Ω@10V,0.115A 2.5V 1 N-channel SOT-523 MOSFETs ROHS | C7507460 | SOT-523 | Tape & Reel (TR) | 60V | 115mA | 3Ω@10V,0.115A | 0.15W | 2.5V | 1 N-channel | 5pF@25V | 50pF@25V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
73120
(12720+60400+0)In Stock | MDD3400 | Asian Brands | 30V 5.8A 27mΩ@10V 1.5W 1.2V 1 N-channel SOT-23 MOSFETs ROHS | C427382 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 27mΩ@10V | 1.5W | 1.2V | 1 N-channel | 40pF | 635pF@15V | -50℃~+150℃ | 10.5nC@15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
72650
(37300+35350+0)In Stock | 2SK3018 | Asian Brands | 30V 100mA 13Ω@2.5V,1mA 350mW 800mV 1 N-channel SOT-23 MOSFETs ROHS | C727148 | SOT-23 | Tape & Reel (TR) | 30V | 100mA | 13Ω@2.5V,1mA | 350mW | 800mV | 1 N-channel | 4pF | 13pF | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
72020
(27875+44145+0)In Stock | 4953 | Asian Brands | 30V 5.1A 55mΩ@10V 2.5W 1.1V 2 P-Channel SO-8 MOSFETs ROHS | C717603 | SO-8 | Tape & Reel (TR) | 30V | 5.1A | 55mΩ@10V | 2.5W | 1.1V | 2 P-Channel | 70pF@15V | 520pF@15V | -55℃~+150℃ | 11nC@10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
71000
(15340+55660+0)In Stock | AO3407 | Asian Brands | 30V 60mΩ@10V,4.1A 350mW 1 piece P-channel SOT-23 MOSFETs ROHS | C181093 | SOT-23 | Tape & Reel (TR) | 30V | - | 60mΩ@10V,4.1A | 350mW | - | 1 piece P-channel | - | - | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
70805
(61900+8905+0)In Stock | HL3400A | Asian Brands | 30V 5.8A 350mW 35mΩ@10V,5.6A 700mV 1 N-channel SOT-23 MOSFETs ROHS | C7420348 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 35mΩ@10V,5.6A | 350mW | 700mV | 1 N-channel | 77pF@15V | 1.05nF@15V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
70480
(22980+47500+0)In Stock | BSS84 | Asian Brands | 50V 130mA 10Ω@5V,0.13A 225mW 900mV 1 piece P-channel SOT-23 MOSFETs ROHS | C114481 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 10Ω@5V,0.13A | 225mW | 900mV | 1 piece P-channel | 5pF | 30pF | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
70046
(46721+23325+0)In Stock | AO4407 | Asian Brands | 30V 9.5mΩ@10V 2W 1 piece P-channel SOP8 MOSFETs ROHS | C5224298 | SOP8 | Tape & Reel (TR) | 30V | - | 9.5mΩ@10V | 2W | - | 1 piece P-channel | 200pF@15V | 1780pF@0V | -55℃~+150℃ | 46nC@10V |