Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
8897
(0+0+8897)In Stock | PJM3400NSC | PJSEMI | 30V 5.8A 27mΩ@10V,5.8A 1.4W 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C2683749 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 27mΩ@10V,5.8A | 1.4W | 1.4V@250uA | 78pF@10V | 1 N-Channel | 825pF@10V | 10nC@4.5V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8895
(0+0+8895)In Stock | 4430 | HL | 30V 25A 4.6mΩ 1 N-Channel SOP-8 MOSFETs ROHS | C21882488 | SOP-8 | Tape & Reel (TR) | 30V | 25A | 4.6mΩ | - | - | - | 1 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8894
(0+8894+0)In Stock | HL2305 | hongjiacheng | 12V 3.6A 30mΩ@4.5V,2.6A 1.25W 900mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C28646261 | SOT-23 | Tape & Reel (TR) | 12V | 3.6A | 30mΩ@4.5V,2.6A | 1.25W | 900mV@250uA | 190pF@10V | 1 Piece P-Channel | 740pF@10V | 12nC@2.5V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8893
(0+4056+4837)In Stock | WSD20L50DN | Winsok Semicon | DFN-8(3.3x3.3) MOSFETs ROHS | C719097 | DFN-8(3.3x3.3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
8893
(0+2893+6000)In Stock | FDG315N | onsemi | 30V 2A 120mΩ@2A,10V 750mW 3V@250uA 1 N-Channel SC-70-6 MOSFETs ROHS | C905055 | SC-70-6 | Tape & Reel (TR) | 30V | 2A | 120mΩ@2A,10V | 750mW | 3V@250uA | - | 1 N-Channel | 220pF@15V | 4nC@5V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8880
(0+0+8880)In Stock | IRLML2803TRPBF | TECH PUBLIC | SOT-23 MOSFETs ROHS | C19829412 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
8870
(0+4069+4801)In Stock | EM6K6T2R | ROHM Semicon | 20V 300mA 800mΩ@2.5V,300mA 150mW 1V@1mA 2 N-Channel SOT-563 MOSFETs ROHS | C703620 | SOT-563 | Tape & Reel (TR) | 20V | 300mA | 800mΩ@2.5V,300mA | 150mW | 1V@1mA | 10pF@10V | 2 N-Channel | 25pF@10V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8870
(0+0+8870)In Stock | FDC6310P | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C7472917 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8861
(0+0+8861)In Stock | 8205A | YONGYUTAI | 20V 5A 22mΩ@4.5V,5A 1V@250uA 1 N-Channel SOT-23-6 MOSFETs ROHS | C3015230 | SOT-23-6 | Tape & Reel (TR) | 20V | 5A | 22mΩ@4.5V,5A | - | 1V@250uA | 125pF@10V | 1 N-Channel | 800pF@10V | 11nC@4.5V | - | - | ||
| Min: 5 Mult: 5 |
8857
(0+5541+3316)In Stock | IRF840 | Foshan Blue Rocket Elec | 500V 8A 700mΩ@10V 134W 4V@250uA 1 N-Channel TO-220 MOSFETs ROHS | C358409 | TO-220 | Tube-packed | 500V | 8A | 700mΩ@10V | 134W | 4V@250uA | - | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8853
(0+8853+0)In Stock
View marketplace suppliers’ inventory
| PMF250XNEX | Nexperia | 30V 1A 212mΩ@4.5V,900mA 342mW 1.25V@250uA 1 N-Channel SOT-323-3 MOSFETs ROHS | C552951 | SOT-323-3 | Tape & Reel (TR) | 30V | 1A | 212mΩ@4.5V,900mA | 342mW | 1.25V@250uA | 8.5pF@15V | 1 N-Channel | 81pF@15V | 1.65nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
8851
(0+0+8851)In Stock | AOD403-HXY | HXY MOSFET | 30V 70A 90W 7mΩ@10V,20A 1 Piece P-Channel TO-252-2L MOSFETs ROHS | C4748761 | TO-252-2L | Tape & Reel (TR) | 30V | 70A | 7mΩ@10V,20A | 90W | - | 140pF@25V | 1 Piece P-Channel | 3.45nF@25V | 60nC@10V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8850
(0+0+8850)In Stock | CJ3400S3 | TECH PUBLIC | SOT-23-3 MOSFETs ROHS | C5310946 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8826
(0+8826+0)In Stock | YJL2302B | Yangzhou Yangjie Elec Tech | 20V 3A 40mΩ@4.5V,3A 700mW 1.1V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C699316 | SOT-23(TO-236) | Tape & Reel (TR) | 20V | 3A | 40mΩ@4.5V,3A | 700mW | 1.1V@250uA | 29pF@10V | 1 N-Channel | 280pF@10V | 2.9nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8825
(0+0+8825)In Stock | 4614 | HL | 40V 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C21882492 | SOP-8 | Tape & Reel (TR) | 40V | 8.5A;7.5A | 17mΩ;39mΩ | - | - | - | 1 N-Channel + 1 P-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
8822
(0+5352+3470)In Stock | FDS9945-NL-VB | VBsemi Elec | 60V 7A 40mΩ@10V,7A 2 N-Channel SOP-8 MOSFETs ROHS | C558131 | SOP-8 | Tape & Reel (TR) | 60V | 7A | 40mΩ@10V,7A | - | - | - | 2 N-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
8819
(0+3974+4845)In Stock | AOD424 | Alpha & Omega Semicon | 20V 4.4mΩ@20A,4.5V 1.6V@250uA 1 N-Channel TO-252(DPAK) MOSFETs ROHS | C357852 | TO-252(DPAK) | Tape & Reel (TR) | 20V | 18A;45A | 4.4mΩ@20A,4.5V | 2.5W;100W | 1.6V@250uA | - | 1 N-Channel | 4.63nF@10V | 43nC@10V | -55℃~+175℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8807
(0+8807+0)In Stock | S-LP2309LT1G | LRC | 60V 1.5A 245mΩ 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5273673 | SOT-23 | Tape & Reel (TR) | 60V | 1.5A | 245mΩ | - | - | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8806
(0+71+8735)In Stock | 4410 | HL | 30V 18A 7mΩ 2.5V 1 N-Channel SOP-8 MOSFETs ROHS | C7471105 | SOP-8 | Tape & Reel (TR) | 30V | 18A | 7mΩ | - | 2.5V | - | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
8803
(0+0+8803)In Stock | IRLR8726 | TECH PUBLIC | TO-252 MOSFETs ROHS | C5350860 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
8796
(0+8796+0)In Stock | NCEP40T15GU | Wuxi NCE Power Semiconductor | DFN-8(4.9x5.8) MOSFETs ROHS | C216778 | DFN-8(4.9x5.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
8795
(0+0+8795)In Stock | 80P02 | HL | 20V 80A 3.8mΩ 1V 1 Piece P-Channel TO-252 MOSFETs ROHS | C22379649 | TO-252 | Tape & Reel (TR) | 20V | 80A | 3.8mΩ | - | 1V | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8790
(0+0+8790)In Stock | 8205A | UMW(Youtai Semiconductor Co., Ltd.) | 20V 5A 27mΩ@4.5V,5A 830mW 1.2V@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | C351449 | SOT-23-6 | Tape & Reel (TR) | 20V | 5A | 27mΩ@4.5V,5A | 830mW | 1.2V@250uA | - | 2 N-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8786
(0+8736+50)In Stock | TPM2601C3 | TECH PUBLIC | 20V 2.3A 100mΩ@4.5V,2.3A 290mW 700mV@250uA 1 Piece P-Channel SOT-323-3 MOSFETs ROHS | C970017 | SOT-323-3 | Tape & Reel (TR) | 20V | 2.3A | 100mΩ@4.5V,2.3A | 290mW | 700mV@250uA | 82pF@8V | 1 Piece P-Channel | 640pF@8V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8783
(0+8783+0)In Stock | HL2306 | hongjiacheng | 30V 3.5A 1.25W 29.5mΩ@10V,3A 2.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C28646262 | SOT-23 | Tape & Reel (TR) | 30V | 3.5A | 29.5mΩ@10V,3A | 1.25W | 2.2V@250uA | 39pF@15V | 1 N-Channel | 363pF@15V | 7.2nC@10V | -55℃~+150℃ | - |