Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
9000
(0+0+9000)In Stock | LPB3407LT1G | LRC | 30V 5A 60mΩ 1 Piece P-Channel SOT-23LC MOSFETs ROHS | C5273738 | SOT-23LC | Tape & Reel (TR) | 30V | 5A | 60mΩ | 1 Piece P-Channel | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9000
(0+9000+0)In Stock | S-LP2309LT1G | LRC | 60V 1.5A 245mΩ 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5273673 | SOT-23 | Tape & Reel (TR) | 60V | 1.5A | 245mΩ | 1 Piece P-Channel | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
8997
(0+4147+4850)In Stock | SKQ90N10AD | Shikues | 100V 93A 5.2mΩ@10V,1A 2V@250uA 1 N-Channel PDFN-8L(5x6) MOSFETs ROHS | C5334593 | PDFN-8L(5x6) | Tape & Reel (TR) | 100V | 93A | 5.2mΩ@10V,1A | 1 N-Channel | - | 2V@250uA | - | - | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8997
(0+8994+3)In Stock | PMV32UP | TECH PUBLIC | SOT-23 MOSFETs ROHS | C2959851 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8995
(0+8987+8)In Stock
View marketplace suppliers’ inventory
| IRLML6401 | Guangdong Hottech | 12V 4.3A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5190144 | SOT-23 | Tape & Reel (TR) | 12V | 4.3A | - | 1 Piece P-Channel | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8990
(0+2990+6000)In Stock | TMN1005MI | Tritech-MOS | 100V 5A 1.5W 105mΩ@10V 1.5V 1 N-Channel SOT-23-3L MOSFETs ROHS | C7422911 | SOT-23-3L | Tape & Reel (TR) | 100V | 5A | 105mΩ@10V | 1 N-Channel | 1.5W | 1.5V | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8990
(0+0+8990)In Stock | BSO615NG(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOP-8 MOSFETs ROHS | C5338298 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8990
(0+0+8990)In Stock | FDN357N | TECH PUBLIC | SOT-23 MOSFETs ROHS | C19829403 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
8975
(0+4061+4914)In Stock | WSD3075DN56 | Winsok Semicon | DFN-8-EP(5.8x5.3) MOSFETs ROHS | C2758430 | DFN-8-EP(5.8x5.3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8974
(0+8974+0)In Stock | YJL2102W | Yangzhou Yangjie Elec Tech | 20V 3A 57mΩ@4.5V,2.5A 250mW 1.1V@250uA 1 N-Channel SOT-323(SC-70) MOSFETs ROHS | C919553 | SOT-323(SC-70) | Tape & Reel (TR) | 20V | 3A | 57mΩ@4.5V,2.5A | 1 N-Channel | 250mW | 1.1V@250uA | 26pF@10V | 220pF@10V | 3.61nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8970
(0+0+8970)In Stock | SI2310A | TECH PUBLIC | SOT-23 MOSFETs ROHS | C5350874 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8961
(0+4756+4205)In Stock | S4896D | HL | 40V 40A 7.2mΩ 3V 2 N-Channel PDFN-8(3x3) MOSFETs ROHS | C7543831 | PDFN-8(3x3) | Tape & Reel (TR) | 40V | 40A | 7.2mΩ | 2 N-Channel | - | 3V | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8960
(0+0+8960)In Stock
View marketplace suppliers’ inventory
| DMN2005LP4K-7B | Diodes Incorporated | X2-DFN1006-3 MOSFETs ROHS | C5438909 | X2-DFN1006-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8953
(0+2798+6155)In Stock | IRF7343TRPBF | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5123950 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8944
(0+8944+0)In Stock
View marketplace suppliers’ inventory
| NX7002BKMYL | Nexperia | 60V 350mA 2.2Ω@10V,200mA 2.1V@250uA 1 N-Channel SOT-883 MOSFETs ROHS | C551611 | SOT-883 | Tape & Reel (TR) | 60V | 350mA | 2.2Ω@10V,200mA | 1 N-Channel | 350mW;3.1W | 2.1V@250uA | 3pF@30V | 23.6pF@10V | 1nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8943
(0+8943+0)In Stock | BSS123 | Yangzhou Yangjie Elec Tech | 100V 200mA 5Ω@200mA,10V 350mW 3V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C699301 | SOT-23(TO-236) | Tape & Reel (TR) | 100V | 200mA | 5Ω@200mA,10V | 1 N-Channel | 350mW | 3V@250uA | - | 14pF@50V | 2.5nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8940
(0+0+8940)In Stock | 8205A | UMW(Youtai Semiconductor Co., Ltd.) | 20V 5A 27mΩ@4.5V,5A 830mW 1.2V@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | C351449 | SOT-23-6 | Tape & Reel (TR) | 20V | 5A | 27mΩ@4.5V,5A | 2 N-Channel | 830mW | 1.2V@250uA | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8937
(0+6047+2890)In Stock | 2SK3018 | KUU | 30V 100mA 200mW 8Ω@4V,10mA 1.5V@100uA 1 N-Channel SOT-23 MOSFETs ROHS | C2944164 | SOT-23 | Tape & Reel (TR) | 30V | 100mA | 8Ω@4V,10mA | 1 N-Channel | 200mW | 1.5V@100uA | 4pF@5V | 13pF@5V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8930
(0+8930+0)In Stock | UT3404G-AE3-R | UTC(Unisonic Tech) | 30V 5.8A 28mΩ@10V,5.8A 1.4W 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C84912 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 28mΩ@10V,5.8A | 1 N-Channel | 1.4W | 3V@250uA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8922
(0+833+8089)In Stock | FDC6420C | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C5182063 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8919
(0+3859+5060)In Stock | ES5N10 | ElecSuper | 100V 5A 85mΩ@10V,5.0A 5W 1.7V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5224313 | SOT-23 | Tape & Reel (TR) | 100V | 5A | 85mΩ@10V,5.0A | 1 N-Channel | 5W | 1.7V@250uA | 1.4pF | 206pF | 4.2nC | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8904
(0+8904+0)In Stock | HL2305 | hongjiacheng | 12V 3.6A 30mΩ@4.5V,2.6A 1.25W 900mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C28646261 | SOT-23 | Tape & Reel (TR) | 12V | 3.6A | 30mΩ@4.5V,2.6A | 1 Piece P-Channel | 1.25W | 900mV@250uA | 190pF@10V | 740pF@10V | 12nC@2.5V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8900
(0+0+8900)In Stock
View marketplace suppliers’ inventory
| 2N7002KB-RTK/HP | KEC Semicon | SOT-23 MOSFETs ROHS | C5300003 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8897
(0+0+8897)In Stock | PJM3400NSC | PJSEMI | 30V 5.8A 27mΩ@10V,5.8A 1.4W 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C2683749 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 27mΩ@10V,5.8A | 1 N-Channel | 1.4W | 1.4V@250uA | 78pF@10V | 825pF@10V | 10nC@4.5V | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
8895
(0+0+8895)In Stock | 80P02 | HL | 20V 80A 3.8mΩ 1V 1 Piece P-Channel TO-252 MOSFETs ROHS | C22379649 | TO-252 | Tape & Reel (TR) | 20V | 80A | 3.8mΩ | 1 Piece P-Channel | - | 1V | - | - | - | - |