Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
8893
(0+2893+6000)In Stock | FDG315N | onsemi | 30V 2A 120mΩ@2A,10V 750mW 3V@250uA 1 N-Channel SC-70-6 MOSFETs ROHS | C905055 | SC-70-6 | Tape & Reel (TR) | 30V | 2A | 120mΩ@2A,10V | 750mW | 3V@250uA | - | 1 N-Channel | 220pF@15V | 4nC@5V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
8882
(0+8882+0)In Stock | WSD40P10DN56 | Winsok Semicon | 100V 30A 78mΩ@10V,10A 54W 1.7V@250uA 1 Piece P-Channel DFN-8(4.9x5.8) MOSFETs ROHS | C2880523 | DFN-8(4.9x5.8) | Tape & Reel (TR) | 100V | 30A | 78mΩ@10V,10A | 54W | 1.7V@250uA | 76pF@30V | 1 Piece P-Channel | 3.029nF@30V | 44nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8880
(0+0+8880)In Stock | IRLML2803TRPBF | TECH PUBLIC | SOT-23 MOSFETs ROHS | C19829412 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8874
(0+2659+6215)In Stock | 4882 | HL | 40V 8A 17mΩ 2.5V 2 N-Channel SOP-8 MOSFETs ROHS | C7543833 | SOP-8 | Tape & Reel (TR) | 40V | 8A | 17mΩ | - | 2.5V | - | 2 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
8870
(0+4069+4801)In Stock | EM6K6T2R | ROHM Semicon | 20V 300mA 800mΩ@2.5V,300mA 150mW 1V@1mA 2 N-Channel SOT-563 MOSFETs ROHS | C703620 | SOT-563 | Tape & Reel (TR) | 20V | 300mA | 800mΩ@2.5V,300mA | 150mW | 1V@1mA | 10pF@10V | 2 N-Channel | 25pF@10V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8870
(0+0+8870)In Stock | FDC6310P | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C7472917 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8861
(0+0+8861)In Stock | 8205A | YONGYUTAI | 20V 5A 22mΩ@4.5V,5A 1V@250uA 1 N-Channel SOT-23-6 MOSFETs ROHS | C3015230 | SOT-23-6 | Tape & Reel (TR) | 20V | 5A | 22mΩ@4.5V,5A | - | 1V@250uA | 125pF@10V | 1 N-Channel | 800pF@10V | 11nC@4.5V | - | ||
| Min: 5 Mult: 5 |
8857
(0+5541+3316)In Stock | IRF840 | Foshan Blue Rocket Elec | 500V 8A 700mΩ@10V 134W 4V@250uA 1 N-Channel TO-220 MOSFETs ROHS | C358409 | TO-220 | Tube-packed | 500V | 8A | 700mΩ@10V | 134W | 4V@250uA | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8853
(0+8853+0)In Stock
View marketplace suppliers’ inventory
| PMF250XNEX | Nexperia | 30V 1A 212mΩ@4.5V,900mA 342mW 1.25V@250uA 1 N-Channel SOT-323-3 MOSFETs ROHS | C552951 | SOT-323-3 | Tape & Reel (TR) | 30V | 1A | 212mΩ@4.5V,900mA | 342mW | 1.25V@250uA | 8.5pF@15V | 1 N-Channel | 81pF@15V | 1.65nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8850
(0+0+8850)In Stock | CJ3400S3 | TECH PUBLIC | SOT-23-3 MOSFETs ROHS | C5310946 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8833
(0+8833+0)In Stock | HL3415A | hongjiacheng | 20V 5.6A 42mΩ@4.5V,5A 1.3W 620mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C28646270 | SOT-23 | Tape & Reel (TR) | 20V | 5.6A | 42mΩ@4.5V,5A | 1.3W | 620mV@250uA | 88pF@0V | 1 Piece P-Channel | 1180pF@0V | 11nC@4.5V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8827
(0+8827+0)In Stock | HL2306 | hongjiacheng | 30V 3.5A 1.25W 29.5mΩ@10V,3A 2.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C28646262 | SOT-23 | Tape & Reel (TR) | 30V | 3.5A | 29.5mΩ@10V,3A | 1.25W | 2.2V@250uA | 39pF@15V | 1 N-Channel | 363pF@15V | 7.2nC@10V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8826
(0+8826+0)In Stock | YJL2302B | Yangzhou Yangjie Elec Tech | 20V 3A 40mΩ@4.5V,3A 700mW 1.1V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C699316 | SOT-23(TO-236) | Tape & Reel (TR) | 20V | 3A | 40mΩ@4.5V,3A | 700mW | 1.1V@250uA | 29pF@10V | 1 N-Channel | 280pF@10V | 2.9nC@4.5V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
8822
(0+5352+3470)In Stock | FDS9945-NL-VB | VBsemi Elec | 60V 7A 40mΩ@10V,7A 2 N-Channel SOP-8 MOSFETs ROHS | C558131 | SOP-8 | Tape & Reel (TR) | 60V | 7A | 40mΩ@10V,7A | - | - | - | 2 N-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
8819
(0+3974+4845)In Stock | AOD424 | Alpha & Omega Semicon | 20V 4.4mΩ@20A,4.5V 1.6V@250uA 1 N-Channel TO-252(DPAK) MOSFETs ROHS | C357852 | TO-252(DPAK) | Tape & Reel (TR) | 20V | 18A;45A | 4.4mΩ@20A,4.5V | 2.5W;100W | 1.6V@250uA | - | 1 N-Channel | 4.63nF@10V | 43nC@10V | -55℃~+175℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8816
(0+81+8735)In Stock | 4410 | HL | 30V 18A 7mΩ 2.5V 1 N-Channel SOP-8 MOSFETs ROHS | C7471105 | SOP-8 | Tape & Reel (TR) | 30V | 18A | 7mΩ | - | 2.5V | - | 1 N-Channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
8808
(0+8808+0)In Stock | CJQ60P05 | Jiangsu Changjing Electronics Technology Co., Ltd. | 60V 5A 58mΩ@10V,5A 3.5V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C504137 | SOP-8 | Tape & Reel (TR) | 60V | 5A | 58mΩ@10V,5A | - | 3.5V@250uA | 110pF@20V | 1 Piece P-Channel | 1.45nF@20V | 26nC@10V | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
8803
(0+0+8803)In Stock | IRLR8726 | TECH PUBLIC | TO-252 MOSFETs ROHS | C5350860 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
8796
(0+8796+0)In Stock | NCEP40T15GU | Wuxi NCE Power Semiconductor | DFN-8(4.9x5.8) MOSFETs ROHS | C216778 | DFN-8(4.9x5.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8796
(0+8746+50)In Stock | TPM2601C3 | TECH PUBLIC | 20V 2.3A 100mΩ@4.5V,2.3A 290mW 700mV@250uA 1 Piece P-Channel SOT-323-3 MOSFETs ROHS | C970017 | SOT-323-3 | Tape & Reel (TR) | 20V | 2.3A | 100mΩ@4.5V,2.3A | 290mW | 700mV@250uA | 82pF@8V | 1 Piece P-Channel | 640pF@8V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
8795
(0+0+8795)In Stock | 80P02 | HL | 20V 80A 3.8mΩ 1V 1 Piece P-Channel TO-252 MOSFETs ROHS | C22379649 | TO-252 | Tape & Reel (TR) | 20V | 80A | 3.8mΩ | - | 1V | - | 1 Piece P-Channel | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
8792
(0+4848+3944)In Stock | ME50P06-G | MATSUKI | 60V 61A 114W 17mΩ@10V,17A 3V@250uA 1 Piece P-Channel TO-252-2(DPAK) MOSFETs ROHS | C165230 | TO-252-2(DPAK) | Tape & Reel (TR) | 60V | 61A | 17mΩ@10V,17A | 114W | 3V@250uA | - | 1 Piece P-Channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8792
(0+8792+0)In Stock | BSS123 | Yangzhou Yangjie Elec Tech | 100V 200mA 5Ω@200mA,10V 350mW 3V@250uA 1 N-Channel SOT-23(TO-236) MOSFETs ROHS | C699301 | SOT-23(TO-236) | Tape & Reel (TR) | 100V | 200mA | 5Ω@200mA,10V | 350mW | 3V@250uA | - | 1 N-Channel | 14pF@50V | 2.5nC@10V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8790
(0+0+8790)In Stock | 8205A | UMW(Youtai Semiconductor Co., Ltd.) | 20V 5A 27mΩ@4.5V,5A 830mW 1.2V@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | C351449 | SOT-23-6 | Tape & Reel (TR) | 20V | 5A | 27mΩ@4.5V,5A | 830mW | 1.2V@250uA | - | 2 N-Channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8771
(0+8771+0)In Stock
View marketplace suppliers’ inventory
| DMN53D0LDW-13 | Diodes Incorporated | 50V 360mA 1.6Ω@500mA,10V 310mW 1.5V@250uA 2 N-Channel SOT-363-6 MOSFETs ROHS | C2760647 | SOT-363-6 | Tape & Reel (TR) | 50V | 360mA | 1.6Ω@500mA,10V | 310mW | 1.5V@250uA | - | 2 N-Channel | 46pF@25V | 600pC@4.5V | -55℃~+150℃@(Tj) |