Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
8891
(0+8886+5)In Stock
View marketplace suppliers’ inventory
| DMP2305U-7 | Diodes Incorporated | 20V 4.2A 60mΩ@4.5V,4.2A 1.4W 900mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C85097 | SOT-23 | Tape & Reel (TR) | 20V | 4.2A | 60mΩ@4.5V,4.2A | 1.4W | 900mV@250uA | 1 Piece P-Channel | 727pF@20V | 7.6nC@4.5V | -55℃~+150℃@(Tj) | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
8882
(0+5412+3470)In Stock | FDS9945-NL-VB | VBsemi Elec | 60V 7A 40mΩ@10V,7A 2 N-Channel SOP-8 MOSFETs ROHS | C558131 | SOP-8 | Tape & Reel (TR) | 60V | 7A | 40mΩ@10V,7A | - | - | 2 N-Channel | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8880
(0+0+8880)In Stock | IRLML2803TRPBF | TECH PUBLIC | SOT-23 MOSFETs ROHS | C19829412 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
8870
(0+4069+4801)In Stock | EM6K6T2R | ROHM Semicon | 20V 300mA 800mΩ@2.5V,300mA 150mW 1V@1mA 2 N-Channel SOT-563 MOSFETs ROHS | C703620 | SOT-563 | Tape & Reel (TR) | 20V | 300mA | 800mΩ@2.5V,300mA | 150mW | 1V@1mA | 2 N-Channel | 25pF@10V | - | - | 10pF@10V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8870
(0+0+8870)In Stock | FDC6310P | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C7472917 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
8861
(0+0+8861)In Stock | AOD403-HXY | HXY MOSFET | 30V 70A 90W 7mΩ@10V,20A 1 Piece P-Channel TO-252-2L MOSFETs ROHS | C4748761 | TO-252-2L | Tape & Reel (TR) | 30V | 70A | 7mΩ@10V,20A | 90W | - | 1 Piece P-Channel | 3.45nF@25V | 60nC@10V | - | 140pF@25V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8861
(0+0+8861)In Stock | 8205A | YONGYUTAI | 20V 5A 22mΩ@4.5V,5A 1V@250uA 1 N-Channel SOT-23-6 MOSFETs ROHS | C3015230 | SOT-23-6 | Tape & Reel (TR) | 20V | 5A | 22mΩ@4.5V,5A | - | 1V@250uA | 1 N-Channel | 800pF@10V | 11nC@4.5V | - | 125pF@10V | - | ||
| Min: 5 Mult: 5 |
8857
(0+5541+3316)In Stock | IRF840 | Foshan Blue Rocket Elec | 500V 8A 700mΩ@10V 134W 4V@250uA 1 N-Channel TO-220 MOSFETs ROHS | C358409 | TO-220 | Tube-packed | 500V | 8A | 700mΩ@10V | 134W | 4V@250uA | 1 N-Channel | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8850
(0+0+8850)In Stock | CJ3400S3 | TECH PUBLIC | SOT-23-3 MOSFETs ROHS | C5310946 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8846
(0+8846+0)In Stock | HL2306 | hongjiacheng | 30V 3.5A 1.25W 29.5mΩ@10V,3A 2.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C28646262 | SOT-23 | Tape & Reel (TR) | 30V | 3.5A | 29.5mΩ@10V,3A | 1.25W | 2.2V@250uA | 1 N-Channel | 363pF@15V | 7.2nC@10V | -55℃~+150℃ | 39pF@15V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8841
(0+2824+6017)In Stock | SI2302-TP | MCC(Micro Commercial Components) | 20V 3A 1.25W 72mΩ@4.5V,3.6A 1.2V@50uA 1 N-Channel SOT-23 MOSFETs ROHS | C77977 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 72mΩ@4.5V,3.6A | 1.25W | 1.2V@50uA | 1 N-Channel | 237pF@10V | 10nC@4.5V | -55℃~+150℃@(Tj) | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
8835
(0+8835+0)In Stock | CJQ60P05 | Jiangsu Changjing Electronics Technology Co., Ltd. | 60V 5A 58mΩ@10V,5A 3.5V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C504137 | SOP-8 | Tape & Reel (TR) | 60V | 5A | 58mΩ@10V,5A | - | 3.5V@250uA | 1 Piece P-Channel | 1.45nF@20V | 26nC@10V | - | 110pF@20V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8834
(0+8834+0)In Stock | YJL2102W | Yangzhou Yangjie Elec Tech | 20V 3A 57mΩ@4.5V,2.5A 250mW 1.1V@250uA 1 N-Channel SOT-323(SC-70) MOSFETs ROHS | C919553 | SOT-323(SC-70) | Tape & Reel (TR) | 20V | 3A | 57mΩ@4.5V,2.5A | 250mW | 1.1V@250uA | 1 N-Channel | 220pF@10V | 3.61nC@4.5V | -55℃~+150℃@(Tj) | 26pF@10V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
8819
(0+3974+4845)In Stock | AOD424 | Alpha & Omega Semicon | 20V 4.4mΩ@20A,4.5V 1.6V@250uA 1 N-Channel TO-252(DPAK) MOSFETs ROHS | C357852 | TO-252(DPAK) | Tape & Reel (TR) | 20V | 18A;45A | 4.4mΩ@20A,4.5V | 2.5W;100W | 1.6V@250uA | 1 N-Channel | 4.63nF@10V | 43nC@10V | -55℃~+175℃@(Tj) | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8816
(0+81+8735)In Stock | 4410 | HL | 30V 18A 7mΩ 2.5V 1 N-Channel SOP-8 MOSFETs ROHS | C7471105 | SOP-8 | Tape & Reel (TR) | 30V | 18A | 7mΩ | - | 2.5V | 1 N-Channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8812
(0+8812+0)In Stock | TPH1R403NL-HXY | HXY MOSFET | 30V 150A 2.4mΩ@10V,30A 2.5V 1 N-Channel DFN-8(5x6) MOSFETs ROHS | C7543027 | DFN-8(5x6) | Tape & Reel (TR) | 30V | 150A | 2.4mΩ@10V,30A | - | 2.5V | 1 N-Channel | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8811
(0+8087+724)In Stock
View marketplace suppliers’ inventory
| BSS138 | onsemi | 50V 220mA 3.5Ω@10V,220mA 350mW 1.6V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C52895 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 3.5Ω@10V,220mA | 350mW | 1.6V@250uA | 1 N-Channel | 27pF@25V | 2.4nC@10V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
8810
(0+8810+0)In Stock | NCEP40T15GU | Wuxi NCE Power Semiconductor | DFN-8(4.9x5.8) MOSFETs ROHS | C216778 | DFN-8(4.9x5.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
8808
(0+0+8808)In Stock | IRLR8726 | TECH PUBLIC | TO-252 MOSFETs ROHS | C5350860 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8806
(0+8806+0)In Stock | AO4407A | JSMSEMI | 30V 12A 9mΩ@10V 2W 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5155211 | SOP-8 | Tape & Reel (TR) | 30V | 12A | 9mΩ@10V | 2W | - | 1 Piece P-Channel | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8796
(0+8746+50)In Stock | TPM2601C3 | TECH PUBLIC | 20V 2.3A 100mΩ@4.5V,2.3A 290mW 700mV@250uA 1 Piece P-Channel SOT-323-3 MOSFETs ROHS | C970017 | SOT-323-3 | Tape & Reel (TR) | 20V | 2.3A | 100mΩ@4.5V,2.3A | 290mW | 700mV@250uA | 1 Piece P-Channel | 640pF@8V | - | - | 82pF@8V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8788
(0+8758+30)In Stock | LBSS139WT1G | LRC | 50V 200mA 1 N-Channel SC-70 MOSFETs ROHS | C383204 | SC-70 | Tape & Reel (TR) | 50V | 200mA | - | - | - | 1 N-Channel | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8771
(0+8771+0)In Stock
View marketplace suppliers’ inventory
| DMN53D0LDW-13 | Diodes Incorporated | 50V 360mA 1.6Ω@500mA,10V 310mW 1.5V@250uA 2 N-Channel SOT-363-6 MOSFETs ROHS | C2760647 | SOT-363-6 | Tape & Reel (TR) | 50V | 360mA | 1.6Ω@500mA,10V | 310mW | 1.5V@250uA | 2 N-Channel | 46pF@25V | 600pC@4.5V | -55℃~+150℃@(Tj) | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
8760
(0+0+8760)In Stock | TPM20V7NLS6 | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C5182100 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8750
(0+8750+0)In Stock | WM06N03L | Wayon | SOT-523 MOSFETs ROHS | C3039350 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |