Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
110
(0+110+0)In Stock | FDY302NZ-HXY | HXY MOSFET | 20V 800mA 1 N-Channel SOT-523 MOSFETs ROHS | C22367111 | SOT-523 | Tape & Reel (TR) | 20V | 800mA | - | 1 N-Channel | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
130
(0+130+0)In Stock | AO4801A-HXY | HXY MOSFET | 30V 5.3A 2 P-Channel SOP-8 MOSFETs ROHS | C22366783 | SOP-8 | Tape & Reel (TR) | 30V | 5.3A | - | 2 P-Channel | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
150
(0+150+0)In Stock | DMN6070SSD-HXY | HXY MOSFET | 60V 6.5A 2 N-Channel SOP-8 MOSFETs ROHS | C22366500 | SOP-8 | Tape & Reel (TR) | 60V | 6.5A | - | 2 N-Channel | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
100
(0+100+0)In Stock | SQ9945BEY-T1_GE3-HXY | HXY MOSFET | 60V 6.5A 2 N-Channel SOP-8 MOSFETs ROHS | C22366498 | SOP-8 | Tape & Reel (TR) | 60V | 6.5A | - | 2 N-Channel | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3016
(266+2750+0)In Stock | HXY3N10AI | HXY MOSFET | 100V 3A 1W 248mΩ@10V,1A 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C3033403 | SOT-23 | Tape & Reel (TR) | 100V | 3A | 248mΩ@10V,1A | 1 N-Channel | 1W | 2.5V@250uA | 23pF@25V | 711pF@25V | 13.6nC@10V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | HXY2333AI | HXY MOSFET | 18V 6.5A 2W 28mΩ@4.5V,6.5A 450mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C3033389 | SOT-23 | Tape & Reel (TR) | 18V | 6.5A | 28mΩ@4.5V,6.5A | 1 Piece P-Channel | 2W | 450mV@250uA | 250pF | 980pF@4V | 7.8nC@4.5V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | HXY4822S | HXY MOSFET | 30V 8.5A 1.5W 18mΩ@4.5V,4A 1.2V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C3033424 | SOP-8 | Tape & Reel (TR) | 30V | 8.5A | 18mΩ@4.5V,4A | 2 N-Channel | 1.5W | 1.2V@250uA | 65pF@15V | 572pF@15V | 6nC@4.5V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3944
(1994+1950+0)In Stock | HXY2302AI | HXY MOSFET | 20V 3A 900mW 45mΩ@4.5V,3A 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C3033385 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 45mΩ@4.5V,3A | 1 N-Channel | 900mW | 1.2V@250uA | 27pF | 260pF | 5nC@4.5V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
270
(270+0+0)In Stock | HXY4832S | HXY MOSFET | 30V 10A 2W 18mΩ@4.5V,8A 2.5V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C3033421 | SOP-8 | Tape & Reel (TR) | 30V | 10A | 18mΩ@4.5V,8A | 2 N-Channel | 2W | 2.5V@250uA | 100pF@15V | 910pF@30V | 17nC@10V | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2115
(0+2115+0)In Stock | HXY3012GD | HXY MOSFET | 30V 20A 20.8W 40mΩ@10V,20A 1V@250uA 1 N-Channel + 1 P-Channel TO-252-4L MOSFETs ROHS | C3033441 | TO-252-4L | Tape & Reel (TR) | 30V | 20A | 40mΩ@10V,20A | 1 N-Channel + 1 P-Channel | 20.8W | 1V@250uA | 51pF@24V | 416pF@24V | 5nC@10V | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
185
(0+185+0)In Stock | DMP3008SFG-HXY | HXY MOSFET | 30V 40A 15W 12mΩ@10V,10A 1 Piece P-Channel DFN-8L(3x3) MOSFETs ROHS | C22367079 | DFN-8L(3x3) | Tape & Reel (TR) | 30V | 40A | 12mΩ@10V,10A | 1 Piece P-Channel | 15W | - | 156pF@15V | 1.33nF@15V | 22nC@10V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1075
(0+1075+0)In Stock | SI4559ADY-HXY | HXY MOSFET | 60V 6A 48mΩ@10V 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C18198387 | SOP-8 | Tape & Reel (TR) | 60V | 6A | 48mΩ@10V | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
971
(201+770+0)In Stock | HXY50P02D | HXY MOSFET | 20V 50A 22W 18mΩ@4.5V,10A 700mV@250uA 1 Piece P-Channel TO-252-2L MOSFETs ROHS | C3033438 | TO-252-2L | Tape & Reel (TR) | 20V | 50A | 18mΩ@4.5V,10A | 1 Piece P-Channel | 22W | 700mV@250uA | 300pF@15V | 1.4nF@15V | 35nC@4.5V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2380
(0+2380+0)In Stock | 2N7002KW | HXY MOSFET | 60V 115mA 200mW 3Ω@10V,500mA 2.5V@250uA 1 N-Channel SOT-323 MOSFETs ROHS | C7507458 | SOT-323 | Tape & Reel (TR) | 60V | 115mA | 3Ω@10V,500mA | 1 N-Channel | 200mW | 2.5V@250uA | 5pF@25V | 50pF@25V | - | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1660
(0+1660+0)In Stock | SI2303 | HXY MOSFET | 20V 2.3A 700mW 115mΩ@4.5V 400mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C7495285 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | 115mΩ@4.5V | 1 Piece P-Channel | 700mW | 400mV@250uA | 32pF@10V | 285pF@10V | 2.9nC@10V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | AO3407-HXY | HXY MOSFET | 30V 4.1A 1.32W 55mΩ@10V,4.1A 1.2V@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C4748726 | SOT-23-3L | Tape & Reel (TR) | 30V | 4.1A | 55mΩ@10V,4.1A | 1 Piece P-Channel | 1.32W | 1.2V@250uA | 95pF@15V | 650pF@15V | 7.3nC@4.5V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | BSN20 | HXY MOSFET | 50V 500mA 600mW 1.2Ω@10V,500mA 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5337203 | SOT-23 | Tape & Reel (TR) | 50V | 500mA | 1.2Ω@10V,500mA | 1 N-Channel | 600mW | 1V@250uA | 6pF@10V | 22pF@10V | 800nC@10V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | 2N7002KDW | HXY MOSFET | 60V 115mA 150mW 3Ω@10V,115mA 2.5V@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C7507456 | SOT-363 | Tape & Reel (TR) | 60V | 115mA | 3Ω@10V,115mA | 2 N-Channel | 150mW | 2.5V@250uA | 5pF | 50pF | - | -55℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
518
(0+518+0)In Stock | IRFR024N-HXY | HXY MOSFET | 100V 20A 87mΩ@10V,10A 34.7W 2.5V@250uA 1 N-Channel TO-252-2L MOSFETs ROHS | C5148661 | TO-252-2L | Tape & Reel (TR) | 100V | 20A | 87mΩ@10V,10A | 1 N-Channel | 34.7W | 2.5V@250uA | 37pF@15V | 1.535nF@15V | 26.2nC@10V | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
56
(2+54+0)In Stock | HXY2301AI | HXY MOSFET | 20V 3A 1W 87mΩ@4.5V,3A 400mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C3033384 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 87mΩ@4.5V,3A | 1 Piece P-Channel | 1W | 400mV@250uA | 55pF@10V | 405pF@10V | 12nC | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1 |
310
(229+81+0)In Stock | IRF740-HXY | HXY MOSFET | 11A 0.5Ω@10V,5.5A 87W 1 N-Channel TO-220 MOSFETs ROHS | C19723846 | TO-220 | Tube-packed | - | 11A | 0.5Ω@10V,5.5A | 1 N-Channel | 87W | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4142
(3161+981+0)In Stock | AO3416A-HXY | HXY MOSFET | 20V 6.5A 1.4W 27mΩ@4.5V,6.5A 1V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C4748720 | SOT-23-3L | Tape & Reel (TR) | 20V | 6.5A | 27mΩ@4.5V,6.5A | 1 N-Channel | 1.4W | 1V@250uA | - | 660pF@10V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2456
(0+2456+0)In Stock | 20N06 | HXY MOSFET | 60V 20A 34.7W 32mΩ@10V,10A 2.5V@250uA 1 N-Channel TO-252-2L MOSFETs ROHS | C7495273 | TO-252-2L | Tape & Reel (TR) | 60V | 20A | 32mΩ@10V,10A | 1 N-Channel | 34.7W | 2.5V@250uA | 49pF@30V | 1355pF@30V | 22nC@10V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2186
(2186+0+0)In Stock | Si2312BDS-T1-E3-HXY | HXY MOSFET | 20V 3A 1 N-Channel SOT-23 MOSFETs ROHS | C22366687 | SOT-23 | Tape & Reel (TR) | 20V | 3A | - | 1 N-Channel | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
100
(0+100+0)In Stock | ZXM61N03F-HXY | HXY MOSFET | 30V 4A 1 N-Channel SOT-23 MOSFETs ROHS | C22367358 | SOT-23 | Tape & Reel (TR) | 30V | 4A | - | 1 N-Channel | - | - | - | - | - | - | - |