Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 8000
|
7839
(0+7839+0)In Stock | 2N7002KM | TECH PUBLIC | 60V 300mA 2.5Ω@4.5V,0.3A 150mW 2.5V@250uA SOT-723 MOSFETs ROHS | C41348067 | SOT-723 | Tape & Reel (TR) | 60V | 300mA | 2.5Ω@4.5V,0.3A | 150mW | 2.5V@250uA | 2pF | 27pF@30V | 1.7nC@4.5V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7838
(0+7838+0)In Stock | DMN3731UFB4-7B | Diodes Incorporated | 30V 1.2A 460mΩ@200mA,4.5V 520mW 950mV@250uA 1 N-Channel X2-DFN1006-3 MOSFETs ROHS | C3282100 | X2-DFN1006-3 | Tape & Reel (TR) | 30V | 1.2A | 460mΩ@200mA,4.5V | 520mW | 950mV@250uA | - | 73pF@25V | 5.5nC@4.5V | -55℃~+150℃@(Tj) | 1 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
7834
(4210+3624+0)In Stock
View marketplace suppliers’ inventory
| IRFR7540TRPBF | Infineon Technologies | 60V 110A 140W 4.8mΩ@10V,66A 3.7V@100uA 1 N-Channel DPAK MOSFETs ROHS | C3007637 | DPAK | Tape & Reel (TR) | 60V | 110A | 4.8mΩ@10V,66A | 140W | 3.7V@100uA | 260pF | 4360pF@0V | 130nC@ | -55℃~+175℃ | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7830
(7830+0+0)In Stock | TMN3080DF | Tritech-MOS | 30V 80A 4mΩ@10V 1.5V 1 N-Channel PDFN3x3-8L MOSFETs ROHS | C7463249 | PDFN3x3-8L | Tape & Reel (TR) | 30V | 80A | 4mΩ@10V | - | 1.5V | - | - | - | - | 1 N-Channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7828
(6747+1081+0)In Stock | IRLML6401 | BORN | 12V 4.3A 1.3W 85mΩ@2.5V,2.5A 400mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5148469 | SOT-23 | Tape & Reel (TR) | 12V | 4.3A | 85mΩ@2.5V,2.5A | 1.3W | 400mV@250uA | 125pF@10V | 830pF@10V | - | -55℃~+150℃ | 1 Piece P-Channel | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7817
(7728+89+0)In Stock | HSBG2024 | HUASHUO | 20V 1.4A 230mΩ@4.5V,550mA 700mW 1V@250uA 1 N-Channel X1-DFN1006-3 MOSFETs ROHS | C508789 | X1-DFN1006-3 | Tape & Reel (TR) | 20V | 1.4A | 230mΩ@4.5V,550mA | 700mW | 1V@250uA | - | - | - | - | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7797
(7797+0+0)In Stock | CEDM7001 TR PBFREE | Central Semicon | 20V 100mA 100mW 3Ω@10mA,4V 900mV@250uA 1 N-Channel SOT-883 MOSFETs ROHS | C5240483 | SOT-883 | Tape & Reel (TR) | 20V | 100mA | 3Ω@10mA,4V | 100mW | 900mV@250uA | - | 9pF@3V | 570pC@4.5V | -65℃~+150℃@(Tj) | 1 N-Channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7782
(5781+2001+0)In Stock | 2N7002KT | CBI | SOT-523-3 MOSFETs ROHS | C2840287 | SOT-523-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
7729
(0+7729+0)In Stock | WSE3099 | Winsok Semicon | 30V 5A 1.8W 65mΩ@10V,5A 2V@250uA 1 Piece P-Channel SOT-89-3 MOSFETs ROHS | C148359 | SOT-89-3 | Tape & Reel (TR) | 30V | 5A | 65mΩ@10V,5A | 1.8W | 2V@250uA | - | - | - | - | 1 Piece P-Channel | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7720
(0+7720+0)In Stock | 80P02 | HL | 20V 80A 3.8mΩ 1V 1 Piece P-Channel TO-252 MOSFETs ROHS | C22379649 | TO-252 | Tape & Reel (TR) | 20V | 80A | 3.8mΩ | - | 1V | - | - | - | - | 1 Piece P-Channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7715
(5165+2550+0)In Stock | JY2305X | Shenzhen JingYang | 20V 4.2A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5307997 | SOT-23 | Tape & Reel (TR) | 20V | 4.2A | - | - | - | - | - | - | - | 1 Piece P-Channel | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7709
(0+7709+0)In Stock | DMN33D8LT-13 | Diodes Incorporated | 30V 250mA 350mW 3Ω@10V,200mA 2.5V@250uA 1 N-Channel SOT-523 MOSFETs ROHS | C780833 | SOT-523 | Tape & Reel (TR) | 30V | 250mA | 3Ω@10V,200mA | 350mW | 2.5V@250uA | 10pF | 50pF | 1.2nC | -55℃~+150℃ | 1 N-Channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7709
(7705+4+0)In Stock | SI4435DY | TECH PUBLIC | 30V 12A 3W 9.5mΩ@10V 1V@250uA SOP-8 MOSFETs ROHS | C4355022 | SOP-8 | Tape & Reel (TR) | 30V | 12A | 9.5mΩ@10V | 3W | 1V@250uA | 150pF | 1.2nF@15V | 25nC | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
7701
(3222+4479+0)In Stock | WSD30L120ADN56 | Winsok Semicon | 30V 120A 1 Piece P-Channel PDFN-8(5x6) MOSFETs ROHS | C3825104 | PDFN-8(5x6) | Tape & Reel (TR) | 30V | 120A | - | - | - | 767pF | 9.4nF | - | - | 1 Piece P-Channel | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7698
(6038+1660+0)In Stock | YJD60N02A | Yangzhou Yangjie Elec Tech | 20V 60A 14mΩ@1.8V,10A 35W 1V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C699270 | TO-252 | Tape & Reel (TR) | 20V | 60A | 14mΩ@1.8V,10A | 35W | 1V@250uA | 205pF@10V | 2.45nF@10V | 65nC@4.5V | -55℃~+175℃ | 1 N-Channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7670
(3960+3710+0)In Stock | 2318 | HL | 40V 5A 30mΩ 2.2V 1 N-Channel SOT-23 MOSFETs ROHS | C7543824 | SOT-23 | Tape & Reel (TR) | 40V | 5A | 30mΩ | - | 2.2V | - | - | - | - | 1 N-Channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7668
(7660+8+0)In Stock | IRLML6401 | Guangdong Hottech | 12V 4.3A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5190144 | SOT-23 | Tape & Reel (TR) | 12V | 4.3A | - | - | - | - | - | - | - | 1 Piece P-Channel | ||
| Min: 1 Mult: 1
Full Reel: 8000
|
7667
(7667+0+0)In Stock
Not recommended for new designs
| MTN003N02Y3 | CYSTECH | 20V 560mA 150mW 400mΩ@4V,300mA 1.2V@1mA 1 N-Channel SOT-723 MOSFETs ROHS | C373445 | SOT-723 | Tape & Reel (TR) | 20V | 560mA | 400mΩ@4V,300mA | 150mW | 1.2V@1mA | - | - | - | - | 1 N-Channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7653
(1644+6009+0)In Stock
Not recommended for new designs
| RU8205C6 | Shenzhen ruichips Semicon | 20V 6A 1.25W 22mΩ@4.5V,6A 1.5V@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | C94488 | SOT-23-6 | Tape & Reel (TR) | 20V | 6A | 22mΩ@4.5V,6A | 1.25W | 1.5V@250uA | - | - | - | - | 2 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
7649
(7649+0+0)In Stock | FDMS86163P | Leiditech | DFN-8(4.9x5.7) MOSFETs ROHS | C3647072 | DFN-8(4.9x5.7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
7647
(4829+2818+0)In Stock
View marketplace suppliers’ inventory
| IRF9540PBF | Vishay Intertech | 100V 19A 150W 0.2Ω@10V,11A 2V@250uA 1 Piece P-Channel TO-220AB MOSFETs ROHS | C183014 | TO-220AB | Tube-packed | 100V | 19A | 0.2Ω@10V,11A | 150W | 2V@250uA | 140pF@25V | 1.4nF@25V | 61nC | -55℃~+175℃ | 1 Piece P-Channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7632
(1972+5660+0)In Stock | TM05P03HI | Tritech-MOS | 30V 4.6A 50mΩ SOT-23 MOSFETs ROHS | C7422779 | SOT-23 | Tape & Reel (TR) | 30V | 4.6A | 50mΩ | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7625
(4765+2860+0)In Stock | HXY9926S | HXY MOSFET | 20V 6A 25mΩ@4.5V,6A 3V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C3033423 | SOP-8 | Tape & Reel (TR) | 20V | 6A | 25mΩ@4.5V,6A | - | 3V@250uA | - | 570pF@20V | - | - | 2 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
7594
(7594+0+0)In Stock
View marketplace suppliers’ inventory
| STB55NF06T4 | STMicroelectronics | 60V 50A 18mΩ@10V,27.5A 110W 4V@250uA 1 N-Channel D2PAK MOSFETs ROHS | C472532 | D2PAK | Tape & Reel (TR) | 60V | 50A | 18mΩ@10V,27.5A | 110W | 4V@250uA | - | 1.3nF@25V | 60nC@10V | -55℃~+175℃@(Tj) | 1 N-Channel | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
7593
(7593+0+0)In Stock | SP60N02BGNK | Siliup | 60V 120A 2.3mΩ 1 N-Channel PDFN-8L(5x6) MOSFETs ROHS | C22385420 | PDFN-8L(5x6) | Tape & Reel (TR) | 60V | 120A | 2.3mΩ | - | - | - | - | - | - | 1 N-Channel |