Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
8199
(0+5450+2749)In Stock | STS4DNF60L | TECH PUBLIC | SOP-8 MOSFETs ROHS | C3040629 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8189
(0+3378+4811)In Stock
View marketplace suppliers’ inventory
| AO4407A | Alpha & Omega Semicon | 30V 12A 3.1W 11mΩ@20V,12A 3V@250uA 1 Piece P-Channel SOIC-8 MOSFETs ROHS | C16072 | SOIC-8 | Tape & Reel (TR) | 30V | 12A | 3.1W | 11mΩ@20V,12A | 3V@250uA | 1 Piece P-Channel | 2.6nF@15V | 39nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8185
(0+0+8185)In Stock | CJ2324 | Jiangsu Changjing Electronics Technology Co., Ltd. | 100V 2A 234mΩ@10V,1.5A 2.8V 1 N-Channel SOT-23 MOSFETs ROHS | C81053 | SOT-23 | Tape & Reel (TR) | 100V | 2A | - | 234mΩ@10V,1.5A | 2.8V | 1 N-Channel | 190pF | 5.8nC | - | 13pF | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
8180
(0+5073+3107)In Stock | KY4407 | KY | 30V 12A 10mΩ@10V,12A 3.1W 1.6V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C3029298 | SOP-8 | Tape & Reel (TR) | 30V | 12A | 3.1W | 10mΩ@10V,12A | 1.6V@250uA | 1 Piece P-Channel | 2nF@15V | 30nC@10V | -55℃~+150℃@(Tj) | 295pF@15V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8151
(0+2218+5933)In Stock | FDC6333C | TECH PUBLIC | SOT-23-6 MOSFETs ROHS | C5182070 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8143
(0+5443+2700)In Stock | RUC002N05HZGT116 | ROHM Semicon | 50V 200mA 350mW 1V@1mA 1 N-Channel SOT-23 MOSFETs ROHS | C510013 | SOT-23 | Tape & Reel (TR) | 50V | 200mA | 350mW | - | 1V@1mA | 1 N-Channel | 25pF@10V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
8143
(0+7271+872)In Stock | HYG053N10NS1C2 | HUAYI | 100V 95A 83.3W 4.6mΩ@10V,20A 3V@250uA 1 N-Channel PDFN-8(5x5.8) MOSFETs ROHS | C2986239 | PDFN-8(5x5.8) | Tape & Reel (TR) | 100V | 95A | 83.3W | 4.6mΩ@10V,20A | 3V@250uA | 1 N-Channel | 3.744nF@25V | 73nC@10V | -55℃~+175℃@(Tj) | 153pF@25V | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
8142
(0+22+8120)In Stock
View marketplace suppliers’ inventory
| PMZB670UPE,315 | Nexperia | SOT-883-3 MOSFETs ROHS | C547300 | SOT-883-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8142
(0+1292+6850)In Stock
View marketplace suppliers’ inventory
| PMZ550UNEYL | Nexperia | 30V 590mA 670mΩ@590mA,4.5V 950mV@250uA 1 N-Channel SOT-883 MOSFETs ROHS | C547285 | SOT-883 | Tape & Reel (TR) | 30V | 590mA | 310mW;1.67W | 670mΩ@590mA,4.5V | 950mV@250uA | 1 N-Channel | 30.3pF@15V | 1.1nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8136
(0+2476+5660)In Stock | TM05P03HI | Tritech-MOS | 30V 4.6A 50mΩ SOT-23 MOSFETs ROHS | C7422779 | SOT-23 | Tape & Reel (TR) | 30V | 4.6A | - | 50mΩ | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
8135
(0+4845+3290)In Stock | TM60P02D | Tritech-MOS | 20V 60A 9mΩ TO-252-3L MOSFETs ROHS | C7422878 | TO-252-3L | Tape & Reel (TR) | 20V | 60A | - | 9mΩ | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
8135
(0+4700+3435)In Stock | PJE8405_R1_00001 | PANJIT International | 30V 500mA 390mΩ@500mA,4.5V 300mW 1.3V@250uA 1 Piece P-Channel SOT-523 MOSFETs ROHS | C2902550 | SOT-523 | Tape & Reel (TR) | 30V | 500mA | 300mW | 390mΩ@500mA,4.5V | 1.3V@250uA | 1 Piece P-Channel | 137pF@15V | 1.6nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8134
(0+3223+4911)In Stock | FDS6681Z | UMW(Youtai Semiconductor Co., Ltd.) | SOP-8 MOSFETs ROHS | C5236690 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8120
(0+8120+0)In Stock
View marketplace suppliers’ inventory
| NX6008NBKWX | Nexperia | 60V 250mA 2.8Ω@300mA,4.5V 900mV@250uA 1 N-Channel SOT-323 MOSFETs ROHS | C3280221 | SOT-323 | Tape & Reel (TR) | 60V | 250mA | 270mW;1.5W | 2.8Ω@300mA,4.5V | 900mV@250uA | 1 N-Channel | 27pF@30V | 700pC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8113
(0+8113+0)In Stock
View marketplace suppliers’ inventory
| BSD235CH6327 | Infineon Technologies | SC-70-6(SOT-363) MOSFETs ROHS | C151517 | SC-70-6(SOT-363) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
8105
(0+0+8105)In Stock | 70P03 | HL | 30V 65A 7.5mΩ 2.5V 1 Piece P-Channel TO-252 MOSFETs ROHS | C22379653 | TO-252 | Tape & Reel (TR) | 30V | 65A | - | 7.5mΩ | 2.5V | 1 Piece P-Channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8090
(0+0+8090)In Stock | TPM2301GS3 | TECH PUBLIC | 20V 3A 64mΩ@4.5V,3A 1W 700mV@250uA 1 Piece P-Channel SOT-23-3 MOSFETs ROHS | C2841419 | SOT-23-3 | Tape & Reel (TR) | 20V | 3A | 1W | 64mΩ@4.5V,3A | 700mV@250uA | 1 Piece P-Channel | 405pF@10V | 3.3nC@2.5V | -55℃~+150℃@(Tj) | 55pF@10V | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8089
(0+8089+0)In Stock | SSM3J56ACT,L3F | TOSHIBA | 20V 1.4A 390mΩ@4.5V,800mA 500mW 1V@1mA 1 Piece P-Channel SOT-883-3 MOSFETs ROHS | C146297 | SOT-883-3 | Tape & Reel (TR) | 20V | 1.4A | 500mW | 390mΩ@4.5V,800mA | 1V@1mA | 1 Piece P-Channel | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
8082
(0+16+8066)In Stock | LNTK3043NT5G | LRC | 20V 255mA 1.3V@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C5201700 | SOT-723 | Tape & Reel (TR) | 20V | 255mA | - | - | 1.3V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
8077
(0+2774+5303)In Stock | NCE30H10AK | Wuxi NCE Power Semiconductor | TO-252-2L MOSFETs ROHS | C2837475 | TO-252-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
8075
(0+8075+0)In Stock | FDMS86163P | Leiditech | DFN-8(4.9x5.7) MOSFETs ROHS | C3647072 | DFN-8(4.9x5.7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
8070
(0+0+8070)In Stock
View marketplace suppliers’ inventory
| NVR5198NLT3G | onsemi | 60V 1.7A 900mW 155mΩ@1A,10V 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C896862 | SOT-23 | Tape & Reel (TR) | 60V | 1.7A | 900mW | 155mΩ@1A,10V | 2.5V@250uA | 1 N-Channel | 182pF@25V | 5.1nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8066
(0+8066+0)In Stock | SI2302 | KEXIN | 20V 2.8A 1.25W 85mΩ@4.5V,3.6A 1V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C382300 | SOT-23 | Tape & Reel (TR) | 20V | 2.8A | 1.25W | 85mΩ@4.5V,3.6A | 1V@250uA | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8062
(0+2182+5880)In Stock
View marketplace suppliers’ inventory
| NTJD4001NT1G | onsemi | 30V 250mA 272mW 1.5Ω@4V,10mA 1.5V@100uA 2 N-Channel SOT-363 MOSFETs ROHS | C190019 | SOT-363 | Tape & Reel (TR) | 30V | 250mA | 272mW | 1.5Ω@4V,10mA | 1.5V@100uA | 2 N-Channel | 33pF@5V | 1.3nC@5V | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
8059
(0+995+7064)In Stock | 30N10 | HL | 100V 30A 32mΩ 2.5V 1 N-Channel TO-252 MOSFETs ROHS | C7499841 | TO-252 | Tape & Reel (TR) | 100V | 30A | - | 32mΩ | 2.5V | 1 N-Channel | - | - | - | - |