Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
8014
(0+8014+0)In Stock | YJG100N04A | Yangzhou Yangjie Elec Tech | 40V 100A 2.8mΩ@10V,20A 83W 1.5V@250uA 1 N-Channel PDFN5060-8L MOSFETs ROHS | C919580 | PDFN5060-8L | Tape & Reel (TR) | 40V | 100A | 2.8mΩ@10V,20A | 83W | 1.5V@250uA | 360pF@20V | 1 N-Channel | 4.645nF@20V | 49nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8013
(0+2169+5844)In Stock | AO3402A | UMW(Youtai Semiconductor Co., Ltd.) | 30V 4A 55mΩ@10V,4A 350mW 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C347477 | SOT-23 | Tape & Reel (TR) | 30V | 4A | 55mΩ@10V,4A | 350mW | 1.4V@250uA | - | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
8002
(0+8001+1)In Stock | SI3134K-TP | MCC(Micro Commercial Components) | 20V 750mA 380mΩ@4.5V,650mA 150mW 1V@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C669002 | SOT-723 | Tape & Reel (TR) | 20V | 750mA | 380mΩ@4.5V,650mA | 150mW | 1V@250uA | 9pF@16V | 1 N-Channel | 120pF@16V | - | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
8000
(0+0+8000)In Stock | SL002P02K | Slkor(SLKORMICRO Elec.) | 20V 200mA 1.2Ω@10V,0.2A 150mW 1 Piece P-Channel SOT-723 MOSFETs ROHS | C3041285 | SOT-723 | Tape & Reel (TR) | 20V | 200mA | 1.2Ω@10V,0.2A | 150mW | - | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
8000
(0+4000+4000)In Stock | TPM2020UX | Shenzhen JingYang | 20V 13A SOP-8 MOSFETs ROHS | C5364040 | SOP-8 | Tape & Reel (TR) | 20V | 13A | - | - | - | - | - | 2.05nF | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
8000
(0+0+8000)In Stock | 2N7002KM | Slkor(SLKORMICRO Elec.) | SOT-723 MOSFETs ROHS | C22392349 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
8000
(0+0+8000)In Stock | SP2004KT7 | Siliup | SOT-723 MOSFETs ROHS | C41354945 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
8000
(0+0+8000)In Stock | 2SA2029 | amsem | 150mW SOT-723 MOSFETs ROHS | C7528889 | SOT-723 | Tape & Reel (TR) | - | - | - | 150mW | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7997
(0+1107+6890)In Stock | SI2301 | BORN | 20V 3A 1.25W 110mΩ@4.5V,3A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C306861 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 110mΩ@4.5V,3A | 1.25W | 1V@250uA | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7990
(0+5558+2432)In Stock | BSS84 | CBI | 50V 130mA 225mW 4.5Ω@10V,0.1A 1.6V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2919776 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 4.5Ω@10V,0.1A | 225mW | 1.6V@250uA | 5pF@5V | 1 Piece P-Channel | 30pF@5V | - | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7985
(0+0+7985)In Stock | 2SK3541T2L-ES | ElecSuper | 60V 300mA 350mW 1.8Ω@10V,0.3A 1.1V@250uA SOT-723 MOSFETs ROHS | C22464626 | SOT-723 | Tape & Reel (TR) | 60V | 300mA | 1.8Ω@10V,0.3A | 350mW | 1.1V@250uA | 2.3pF@25V | - | 22pF@25V | 1.6nC@4.5V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7980
(0+0+7980)In Stock | 2N7002KM | TECH PUBLIC | SOT-723 MOSFETs ROHS | C41348067 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7980
(0+7980+0)In Stock | HL2302 | hongjiacheng | 20V 3A 700mW 55mΩ@4.5V,2.5A 750mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C28646268 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 55mΩ@4.5V,2.5A | 700mW | 750mV@250uA | 25pF@10V | 1 N-Channel | 120pF@10V | 4.5nC@4.5V | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
7970
(0+0+7970)In Stock | SL002N02K | Slkor(SLKORMICRO Elec.) | 20V 200mA 150mW 1 N-Channel SOT-723 MOSFETs ROHS | C3041284 | SOT-723 | Tape & Reel (TR) | 20V | 200mA | - | 150mW | - | - | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7970
(0+7970+0)In Stock | UT3404G-AE3-R | UTC(Unisonic Tech) | 30V 5.8A 28mΩ@10V,5.8A 1.4W 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C84912 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 28mΩ@10V,5.8A | 1.4W | 3V@250uA | - | 1 N-Channel | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
7969
(0+4802+3167)In Stock | NCE20P70G | Wuxi NCE Power Semiconductor | 20V 70A 2.3mΩ@4.5V,20A 130W 600mV@250uA 1 Piece P-Channel PDFN-8(4.9x5.8) MOSFETs ROHS | C193355 | PDFN-8(4.9x5.8) | Tape & Reel (TR) | 20V | 70A | 2.3mΩ@4.5V,20A | 130W | 600mV@250uA | 290pF@10V | 1 Piece P-Channel | 4.95nF@10V | 100nC@4.5V | -55℃~+150℃@(Tj) | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7968
(0+7954+14)In Stock | AP1606 | ALLPOWER(ShenZhen Quan Li Semiconductor) | 20V 700mA 180mΩ@2.5V,300mA 550mW 800mV@250uA 1 N-Channel DFN-3L(0.6x1) MOSFETs ROHS | C2849580 | DFN-3L(0.6x1) | Tape & Reel (TR) | 20V | 700mA | 180mΩ@2.5V,300mA | 550mW | 800mV@250uA | 6.5pF@10V | 1 N-Channel | 40pF@10V | 1.1nC@4.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
7967
(0+7967+0)In Stock
View marketplace suppliers’ inventory
| STB55NF06T4 | STMicroelectronics | 60V 50A 18mΩ@10V,27.5A 110W 4V@250uA 1 N-Channel D2PAK MOSFETs ROHS | C472532 | D2PAK | Tape & Reel (TR) | 60V | 50A | 18mΩ@10V,27.5A | 110W | 4V@250uA | - | 1 N-Channel | 1.3nF@25V | 60nC@10V | -55℃~+175℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7954
(0+890+7064)In Stock | 30N10 | HL | 100V 30A 32mΩ 2.5V 1 N-Channel TO-252 MOSFETs ROHS | C7499841 | TO-252 | Tape & Reel (TR) | 100V | 30A | 32mΩ | - | 2.5V | - | 1 N-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7947
(0+5552+2395)In Stock | IRFR120NTR | UMW(Youtai Semiconductor Co., Ltd.) | TO-252 MOSFETs ROHS | C5159776 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
7943
(0+7943+0)In Stock
View marketplace suppliers’ inventory
| SI7288DP-T1-GE3 | Vishay Intertech | 40V 20A 19mΩ@10V,10A 15.6W 2.8V@250uA 2 N-Channel MOSFETs ROHS | C126988 | - | Tape & Reel (TR) | 40V | 20A | 19mΩ@10V,10A | 15.6W | 2.8V@250uA | - | 2 N-Channel | 565pF@20V | 15nC@10V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7935
(0+5075+2860)In Stock | HXY9926S | HXY MOSFET | 20V 6A 25mΩ@4.5V,6A 3V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C3033423 | SOP-8 | Tape & Reel (TR) | 20V | 6A | 25mΩ@4.5V,6A | - | 3V@250uA | - | 2 N-Channel | 570pF@20V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7935
(0+7935+0)In Stock | NCE30P15S | Wuxi NCE Power Semiconductor | 30V 15A 3.1W 12mΩ@10V,15A 2.2V@250uA 1 Piece P-Channel SOIC-8 MOSFETs ROHS | C167516 | SOIC-8 | Tape & Reel (TR) | 30V | 15A | 12mΩ@10V,15A | 3.1W | 2.2V@250uA | - | 1 Piece P-Channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7930
(0+0+7930)In Stock | AOD4184A-JSM | JSMSEMI | TO-252 MOSFETs ROHS | C18192312 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7923
(0+7921+2)In Stock | NCE4080K | Wuxi NCE Power Semiconductor | 40V 80A 80W 7mΩ@10V,20A 2.5V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C191380 | TO-252-2(DPAK) | Tape & Reel (TR) | 40V | 80A | 7mΩ@10V,20A | 80W | 2.5V@250uA | - | 1 N-Channel | - | - | - | - |